Images
|
Pricing
|
Quantity
|
Availability
|
Mfr.Part #
|
Manufacturer
|
Description
|
RoHS
|
LCSC Part#
|
Package
|
Packaging
|
Operating Temperature
|
Switching Frequency
|
Supply Voltage
|
Features
|
Breakdown Voltage
|
Duty Cycle
|
Output Isolation
|
Topology
|
Dissipation Power
|
---|
Images
|
Pricing
|
Quantity
|
Availability
|
Mfr.Part #
|
Manufacturer
|
Description
|
RoHS
|
LCSC Part#
|
Package
|
Packaging
|
Operating Temperature
|
Switching Frequency
|
Supply Voltage
|
Features
|
Breakdown Voltage
|
Duty Cycle
|
Output Isolation
|
Topology
|
Dissipation Power
|
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
| Min: 1 Mult: 1
Full Reel: 2500
| 0
View marketplace suppliers’ inventory
| UCC2809PTR-2 | Texas Instruments | VSSOP-8-0.65mm AC-DC Controllers and Regulators ROHS | C2876441 | VSSOP-8-0.65mm | Tape & Reel (TR) | - | - | - | - | - | - | - | - | - | ||
| Min: 1 Mult: 1
Full Reel: 40
| 0
View marketplace suppliers’ inventory
| UCC29950D | Texas Instruments | 87kHz~109kHz 11V~18V SOIC-16 AC-DC Controllers and Regulators ROHS | C2878031 | SOIC-16 | Tape & Reel (TR) | -40℃~+125℃ | 87kHz~109kHz | 11V~18V | - | - | - | - | - | - | ||
| Min: 1 Mult: 1 | 0 | UCC2801D | Texas Instruments | 7.4V~11V SOIC-8 AC-DC Controllers and Regulators ROHS | C2878290 | SOIC-8 | Tube-packed | -40℃~+125℃@(TA) | - | 7.4V~11V | - | - | - | - | - | - | ||
| Min: 1 Mult: 1
Full Reel: 90
| 0 | UCC2818PW | Texas Instruments | 6kHz~220kHz 12V~17V TSSOP-16 AC-DC Controllers and Regulators ROHS | C2877016 | TSSOP-16 | Tape & Reel (TR) | -40℃~+85℃ | 6kHz~220kHz | 12V~17V | - | - | - | - | - | - | ||
| Min: 1 Mult: 1
Full Reel: 2500
| 0
View marketplace suppliers’ inventory
| UCC2807DTR-2 | Texas Instruments | 1MHz 8.3V~13.5V SOIC-8 AC-DC Controllers and Regulators ROHS | C3093734 | SOIC-8 | Tape & Reel (TR) | -55℃~+150℃@(Tj) | 1MHz | 8.3V~13.5V | Overcurrent Protection(OCP) | - | 78% | Isolation | Boost;Flyback;Forward | - | ||
| Min: 1 Mult: 1
Full Reel: 2500
| 0 | BD7685FJ-LBE2 | ROHM Semicon | 30kHz~120kHz 15V~27.5V SOIC-8 AC-DC Controllers and Regulators ROHS | C3093754 | SOIC-8 | Tape & Reel (TR) | -40℃~+105℃ | 30kHz~120kHz | 15V~27.5V | - | - | - | Isolation | Flyback | - | ||
| Min: 1 Mult: 1
Full Reel: 2500
| 0 | BM1R00147F-E2 | ROHM Semicon | 2.7V~32V SOP-8 AC-DC Controllers and Regulators ROHS | C3093784 | SOP-8 | Tape & Reel (TR) | -40℃~+105℃ | - | 2.7V~32V | Overcurrent Protection(OCP);Overheat Protection (OPT);Overvoltage Protection (OVP) | - | - | Isolation | Flyback | - | ||
| Min: 1 Mult: 1
Full Reel: 2000
| 0 | INN3072M-H606-TL | POWER INTEGRATIONS | 25kHz~95kHz 725V 3.8V MinSOP-16A AC-DC Controllers and Regulators ROHS | C3093834 | MinSOP-16A | Tape & Reel (TR) | -40℃~+105℃@(Ta) | 25kHz~95kHz | 3.8V | Overcurrent Protection(OCP);Overheat Protection (OPT);Overvoltage Protection (OVP) | 725V | - | - | Flyback | 12W | ||
| Min: 1 Mult: 1
Full Reel: 2000
| 0 | INN3470C-TL | POWER INTEGRATIONS | 25kHz 750V InSOP-24D AC-DC Controllers and Regulators ROHS | C3093849 | InSOP-24D | Tape & Reel (TR) | -40℃~+105℃@(Ta) | 25kHz | - | Overcurrent Protection(OCP);Overheat Protection (OPT);Overvoltage Protection (OVP);Short-Circuit Protection(SCP) | 750V | - | Isolation | Flyback | 85W | ||
| Min: 1 Mult: 1
Full Reel: 2500
| 0 | UCC3809DTR-1 | Texas Instruments | 1MHz 8V~19V SOIC-8 AC-DC Controllers and Regulators ROHS | C3093869 | SOIC-8 | Tape & Reel (TR) | -55℃~+150℃@(Tj) | 1MHz | 8V~19V | - | - | 70% | Isolation | Boost;Step-down;Flyback;Forward | - | ||
| Min: 1 Mult: 1
Full Reel: 2000
| 0 | INN4073C-H183-TL | POWER INTEGRATIONS | 140kHz 750V InSOP-24D AC-DC Controllers and Regulators ROHS | C3093939 | InSOP-24D | Tape & Reel (TR) | -40℃~+105℃@(Ta) | 140kHz | - | Overcurrent Protection(OCP);Overheat Protection (OPT);Overvoltage Protection (OVP);Short-Circuit Protection(SCP) | 750V | - | Isolation | Flyback | 70W | ||
| Min: 1 Mult: 1
Full Reel: 1000
| 0 | SSC2101S-TL | Sanken Elec | SOIC-8-175mil AC-DC Controllers and Regulators ROHS | C3093737 | SOIC-8-175mil | Tape & Reel (TR) | -40℃~+85℃ | - | - | - | - | - | - | - | - | ||
| Min: 1 Mult: 1
Full Reel: 500
| 0 | MP173AGJ-P | Monolithic Power Systems | 700V 5.5V~5.7V TSOT-23-5 AC-DC Controllers and Regulators ROHS | C3093762 | TSOT-23-5 | Tape & Reel (TR) | -40℃~+125℃@(Tj) | - | 5.5V~5.7V | Overheat Protection (OPT);Short-Circuit Protection(SCP) | 700V | - | Non-isolated | Boost;Step-down;Step-down-Boost;Flyback | 4W | ||
| Min: 1 Mult: 1
Full Reel: 2500
| 0 | MP173AGS-Z | Monolithic Power Systems | 700V 5.5V~5.7V SOIC-8 AC-DC Controllers and Regulators ROHS | C3093782 | SOIC-8 | Tape & Reel (TR) | -40℃~+125℃@(Tj) | - | 5.5V~5.7V | Overheat Protection (OPT);Short-Circuit Protection(SCP) | 700V | - | Non-isolated | Boost;Step-down;Step-down-Boost;Flyback | 4W | ||
| Min: 1 Mult: 1
Full Reel: 500
| 0 | MP173AGS-P | Monolithic Power Systems | 700V 5.5V~5.7V SOIC-8 AC-DC Controllers and Regulators ROHS | C3093832 | SOIC-8 | Tape & Reel (TR) | -40℃~+125℃@(Tj) | - | 5.5V~5.7V | - | 700V | - | Non-isolated | Boost;Step-down;Step-down-Boost;Flyback | - | ||
| Min: 1 Mult: 1
Full Reel: 500
| 0 | MP4078GS-P | Monolithic Power Systems | 8.4V~25V SOIC-8 AC-DC Controllers and Regulators ROHS | C3093862 | SOIC-8 | Tape & Reel (TR) | -40℃~+125℃@(Tj) | - | 8.4V~25V | Overcurrent Protection(OCP);Overheat Protection (OPT);Overvoltage Protection (OVP);Short-Circuit Protection(SCP) | - | - | - | Step-down-Boost;Flyback | - | ||
| Min: 1 Mult: 1
Full Reel: 2500
| 0 | BD7693FJ-E2 | ROHM Semicon | 10V~38V SOIC-8 AC-DC Controllers and Regulators ROHS | C3093912 | SOIC-8 | Tape & Reel (TR) | -40℃~+105℃ | - | 10V~38V | - | - | - | - | - | - | ||
| Min: 1 Mult: 1
Full Reel: 2000
| 0 | INN3866C-H801-TL | POWER INTEGRATIONS | 25kHz 650V 3.42V~3.78V InSOP-24D AC-DC Controllers and Regulators ROHS | C3093972 | InSOP-24D | Tape & Reel (TR) | -40℃~+105℃@(Ta) | 25kHz | 3.42V~3.78V | Overcurrent Protection(OCP);Overheat Protection (OPT);Overvoltage Protection (OVP);Short-Circuit Protection(SCP) | 650V | - | Isolation | Flyback | 36W | ||
| Min: 1 Mult: 1
Full Reel: 2500
| 0 | LNK3312D-TL | POWER INTEGRATIONS | 66kHz 725V SOIC-7 AC-DC Controllers and Regulators ROHS | C3093977 | SOIC-7 | Tape & Reel (TR) | -40℃~+150℃@(Tj) | 66kHz | - | Overcurrent Protection(OCP);Overheat Protection (OPT);Overvoltage Protection (OVP);Short-Circuit Protection(SCP) | 725V | 69% | Isolation | Step-down;Step-down-Boost;Flyback | 3W | ||
| Min: 1 Mult: 1
Full Reel: 2500
| 0
View marketplace suppliers’ inventory
| UCC3580DTR-4 | Texas Instruments | 8.5V~15V SOIC-16 AC-DC Controllers and Regulators ROHS | C3093808 | SOIC-16 | Tape & Reel (TR) | -55℃~+150℃@(Tj) | - | 8.5V~15V | - | - | 66% | Isolation | Flyback;Forward | - | ||
| Min: 1 Mult: 1
Full Reel: 2500
| 0 | BM1R00148F-E2 | ROHM Semicon | 120V 2.7V~32V SOP-8 AC-DC Controllers and Regulators ROHS | C3094038 | SOP-8 | Tape & Reel (TR) | -40℃~+105℃ | - | 2.7V~32V | Overvoltage Protection (OVP) | 120V | - | Isolation | Flyback | - | ||
| Min: 1 Mult: 1 | 0 | BM2P121X-Z | ROHM Semicon | DIP-7K AC-DC Controllers and Regulators ROHS | C3190750 | DIP-7K | Tube-packed | - | - | - | - | - | - | - | - | - | ||
| Min: 1 Mult: 1 | 0 | UC2886D-UN | Texas Instruments | AC-DC Controllers and Regulators ROHS | C3187073 | - | Bag-packed | - | - | - | - | - | - | - | - | - | ||
| Min: 1 Mult: 1 | 0 | BM2P121XH-Z | ROHM Semicon | DIP-7K AC-DC Controllers and Regulators ROHS | C3190743 | DIP-7K | Tube-packed | - | - | - | - | - | - | - | - | - | ||
| Min: 1 Mult: 1 | 0
View marketplace suppliers’ inventory
| UC2843NNTR | Texas Instruments | 500kHz 12V~28V PDIP-8 AC-DC Controllers and Regulators ROHS | C3191513 | PDIP-8 | Bag-packed | -40℃~+85℃@(TA) | 500kHz | 12V~28V | - | - | 97% | - | Boost;Step-down;Step-down-Boost;Flyback;Forward | - |