Images
|
Pricing
|
Quantity
|
Availability
|
Mfr.Part #
|
Manufacturer
|
Description
|
RoHS
|
LCSC Part#
|
Package
|
Packaging
|
Operating Temperature
|
Switching Frequency
|
Duty Cycle
|
Supply Voltage
|
Topology
|
Breakdown Voltage
|
Output Isolation
|
Features
|
Output Current
|
Dissipation Power
|
---|
Images
|
Pricing
|
Quantity
|
Availability
|
Mfr.Part #
|
Manufacturer
|
Description
|
RoHS
|
LCSC Part#
|
Package
|
Packaging
|
Operating Temperature
|
Switching Frequency
|
Duty Cycle
|
Supply Voltage
|
Topology
|
Breakdown Voltage
|
Output Isolation
|
Features
|
Output Current
|
Dissipation Power
|
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
| Min: 1 Mult: 1
Full Reel: 2500
| 0 | MAX17499BAUB+T | Analog Devices Inc./Maxim Integrated | 50kHz~2.5MHz 9.5V~24V MSOP-10 AC-DC Controllers and Regulators ROHS | C2658453 | MSOP-10 | Tape & Reel (TR) | -40℃~+125℃@(TJ) | 50kHz~2.5MHz | 75% | 9.5V~24V | Boost;SEPIC | - | - | - | - | - | ||
| Min: 1 Mult: 1
Full Reel: 2500
| 0 | MAX17690ATE+T | Analog Devices Inc./Maxim Integrated | 50kHz~250kHz 4.5V~60V TQFN-16-EP(3x3) AC-DC Controllers and Regulators ROHS | C2658702 | TQFN-16-EP(3x3) | Tape & Reel (TR) | -40℃~+125℃@(TA) | 50kHz~250kHz | 69% | 4.5V~60V | Flyback | - | - | - | - | - | ||
| Min: 5 Mult: 5 | 0 | EG1242 | EG Micro | SOP-8 AC-DC Controllers and Regulators ROHS | C5346622 | SOP-8 | Tube-packed | - | - | - | - | - | - | - | - | - | - | ||
| Min: 1 Mult: 1
Full Reel: 2000
| 0 | INN3370C-H313-TL | POWER INTEGRATIONS | 60kHz 750V 3.42V~3.78V AC-DC Controllers and Regulators ROHS | C17233953 | - | Tape & Reel (TR) | -40℃~+105℃@(TA) | 60kHz | - | 3.42V~3.78V | Flyback | 750V | Isolation | - | - | - | ||
| Min: 1 Mult: 1 | 0 | UC2844AN | Texas Instruments | 500kHz 10V~30V DIP-8 AC-DC Controllers and Regulators ROHS | C111740 | DIP-8 | Tube-packed | -40℃~+85℃@(Ta) | 500kHz | 48% | 10V~30V | Boost;Step-down;Flyback;Forward | - | - | - | - | - | ||
| Min: 1 Mult: 1 | 0 | LNK3206P | POWER INTEGRATIONS | 66kHz 725V DIP-8C AC-DC Controllers and Regulators ROHS | C127840 | DIP-8C | Tube-packed | -40℃~+125℃@(Tj) | 66kHz | 69% | - | Step-down;Step-down-Boost;Flyback | 725V | Non-isolated | - | - | - | ||
| Min: 1 Mult: 1 | 0 | KA5M0365RN | onsemi | 67kHz 650V 9V~30V DIP-8 AC-DC Controllers and Regulators ROHS | C3094495 | DIP-8 | Tube-packed | -40℃~+85℃@(Ta) | 67kHz | 77% | 9V~30V | Flyback;Forward | 650V | - | Overcurrent Protection(OCP);Overheat Protection (OPT);Overvoltage Protection (OVP) | - | - | ||
| Min: 1 Mult: 1 | 0
View marketplace suppliers’ inventory
| UC2861N | Texas Instruments | 10kHz~1MHz 10.5V~22V PDIP-16 AC-DC Controllers and Regulators ROHS | C3094520 | PDIP-16 | Tube-packed | -25℃~+85℃@(Ta) | 10kHz~1MHz | - | 10.5V~22V | Full Bridge;Half-bridge;Push-pull type | - | Non-isolated | - | - | - | ||
| Min: 1 Mult: 1
Full Reel: 2000
| 0 | UCC2808APW-1G4 | Texas Instruments | 1MHz 8.3V~15V TSSOP-8 AC-DC Controllers and Regulators ROHS | C3094738 | TSSOP-8 | Tape & Reel (TR) | -55℃~+150℃@(Tj) | 1MHz | 49% | 8.3V~15V | Full Bridge;Half-bridge;Push-pull type | - | Isolation | - | - | - | ||
| Min: 1 Mult: 1
Full Reel: 2600
| 0
View marketplace suppliers’ inventory
| TC33368VOM | Microchip Tech | 16V SOIC-16 AC-DC Controllers and Regulators ROHS | C3094778 | SOIC-16 | Tape & Reel (TR) | -25℃~+125℃@(Ta) | - | - | 16V | - | - | - | - | - | - | ||
| Min: 1 Mult: 1 | 0 | TDA48632HKLA1 | Infineon Technologies | 10V~20V DIP-8 AC-DC Controllers and Regulators ROHS | C3094471 | DIP-8 | Bag-packed | -40℃~+150℃ | - | - | 10V~20V | - | - | - | - | - | - | ||
| Min: 1 Mult: 1 | 0
View marketplace suppliers’ inventory
| FAN4800CUN | onsemi | 240kHz~268kHz 11V~30V PDIP-16 AC-DC Controllers and Regulators ROHS | C3094661 | PDIP-16 | Tube-packed | -40℃~+105℃ | 240kHz~268kHz | - | 11V~30V | - | - | - | - | - | - | ||
| Min: 1 Mult: 1
Full Reel: 2000
| 0 | TPS2114APWR | Texas Instruments | 2A 2.8V~5.5V TSSOP-8 AC-DC Controllers and Regulators ROHS | C118265 | TSSOP-8 | Tape & Reel (TR) | -40℃~+85℃@(Tj) | - | - | 2.8V~5.5V | - | - | Non-isolated | Overheat Protection (OPT);Overcurrent Protection(OCP);Undervoltage Protection(UVP) | 2A | 387mW | ||
| Min: 1 Mult: 1 | 0
View marketplace suppliers’ inventory
| TOP243PN | POWER INTEGRATIONS | 700V 66kHz~132kHz DIP-8 AC-DC Controllers and Regulators ROHS | C568102 | DIP-8 | Tube-packed | -40℃~+150℃@(Tj) | 66kHz~132kHz | 66.5% | - | Flyback | 700V | Isolation | - | - | - | ||
| Min: 1 Mult: 1 | 0 | UCC2800D | Texas Instruments | 6.9V~11V SOIC-8 AC-DC Controllers and Regulators ROHS | C1530038 | SOIC-8 | Tube-packed | -40℃~+125℃@(TA) | - | - | 6.9V~11V | - | - | - | - | - | - | ||
| Min: 1 Mult: 1 | 0 | UC2842AD | Texas Instruments | 10V~30V SOIC-14 AC-DC Controllers and Regulators ROHS | C1530138 | SOIC-14 | Tube-packed | -40℃~+85℃@(TA) | - | - | 10V~30V | - | - | - | - | - | - | ||
| Min: 1 Mult: 1 | 0 | UC2844D | Texas Instruments | 12V~28V SOIC-14 AC-DC Controllers and Regulators ROHS | C1530173 | SOIC-14 | Tube-packed | -40℃~+85℃@(TA) | - | - | 12V~28V | - | - | - | - | - | - | ||
| Min: 1 Mult: 1 | 0 | UCC38C42D | Texas Instruments | 1MHz 9V~18V SOIC-8 AC-DC Controllers and Regulators ROHS | C1530178 | SOIC-8 | Tube-packed | - | 1MHz | - | 9V~18V | Boost;Flyback;Forward | - | - | - | - | - | ||
| Min: 1 Mult: 1 | 0 | UC2845AQD8 | Texas Instruments | 7.9V~30V SOIC-8 AC-DC Controllers and Regulators ROHS | C1530198 | SOIC-8 | Tube-packed | -40℃~+125℃@(TA) | - | - | 7.9V~30V | - | - | - | - | - | - | ||
| Min: 1 Mult: 1 | 0 | UC3524AN | Texas Instruments | 500kHz 8V~40V PDIP-16 AC-DC Controllers and Regulators ROHS | C1530261 | PDIP-16 | Tube-packed | - | 500kHz | - | 8V~40V | Step-down;Boost;Flyback;Forward;Full Bridge;Half-bridge;Push-pull type | - | - | - | - | - | ||
| Min: 1 Mult: 1 | 0
View marketplace suppliers’ inventory
| UCC38C41P | Texas Instruments | 1MHz 6.6V~18V PDIP-8 AC-DC Controllers and Regulators ROHS | C1530266 | PDIP-8 | Tube-packed | - | 1MHz | - | 6.6V~18V | Boost;Flyback;Forward | - | - | - | - | - | ||
| Min: 1 Mult: 1 | 0 | UC2843AD8 | Texas Instruments | 7.6V~30V SOIC-8 AC-DC Controllers and Regulators ROHS | C1530336 | SOIC-8 | Tube-packed | -40℃~+85℃@(TA) | - | - | 7.6V~30V | - | - | - | - | - | - | ||
| Min: 1 Mult: 1 | 0 | UCC3801D | Texas Instruments | 46kHz 7.4V~12V SOIC-8 AC-DC Controllers and Regulators ROHS | C1530167 | SOIC-8 | Tube-packed | - | 46kHz | - | 7.4V~12V | Step-down;Boost;Flyback;Forward | - | - | - | - | - | ||
| Min: 1 Mult: 1 | 0 | UCC38C40D | Texas Instruments | 1MHz 6.6V~18V SOIC-8 AC-DC Controllers and Regulators ROHS | C1530172 | SOIC-8 | Tube-packed | - | 1MHz | - | 6.6V~18V | Boost;Flyback;Forward | - | - | - | - | - | ||
| Min: 1 Mult: 1 | 0 | UC3843N | Texas Instruments | 12V~28V PDIP-8 AC-DC Controllers and Regulators ROHS | C1530280 | PDIP-8 | Tube-packed | 0℃~+70℃@(TA) | - | - | 12V~28V | - | - | - | - | - | - |