Images
|
Pricing
|
Quantity
|
Availability
|
Mfr.Part #
|
Manufacturer
|
Description
|
RoHS
|
LCSC Part#
|
Package
|
Packaging
|
Operating Temperature
|
Switching Frequency
|
Duty Cycle
|
Supply Voltage
|
Topology
|
Breakdown Voltage
|
Output Isolation
|
---|
Images
|
Pricing
|
Quantity
|
Availability
|
Mfr.Part #
|
Manufacturer
|
Description
|
RoHS
|
LCSC Part#
|
Package
|
Packaging
|
Operating Temperature
|
Switching Frequency
|
Duty Cycle
|
Supply Voltage
|
Topology
|
Breakdown Voltage
|
Output Isolation
|
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
| Min: 1 Mult: 1
Full Reel: 2500
| 0
View marketplace suppliers’ inventory
| NCV1034DR2G | onsemi | 25kHz~500kHz 10V~18V SOIC-16 AC-DC Controllers and Regulators ROHS | C904578 | SOIC-16 | Tape & Reel (TR) | -40℃~+125℃@(Tj) | 25kHz~500kHz | 80% | 10V~18V | Step-down | - | - | ||
| Min: 1 Mult: 1
Full Reel: 4000
| 0 | OB2268CCPA | OB(On-Bright Elec) | SOP-8 AC-DC Controllers and Regulators ROHS | C4748796 | SOP-8 | Tape & Reel (TR) | - | - | - | - | - | - | - | ||
| Min: 1 Mult: 1
Full Reel: 2000
| 0 | INN3165C-H102-TL | POWER INTEGRATIONS | 650V 100kHz InSOP-24D AC-DC Controllers and Regulators ROHS | C566848 | InSOP-24D | Tape & Reel (TR) | -40℃~+105℃@(Ta) | 100kHz | - | - | Flyback | 650V | Isolation | ||
| Min: 1 Mult: 1
Full Reel: 2000
| 0 | INN3366C-H302-TL | POWER INTEGRATIONS | 75kHz 650V 3.42V~3.78V InSOP AC-DC Controllers and Regulators ROHS | C567569 | InSOP | Tape & Reel (TR) | -40℃~+105℃@(Ta) | 75kHz | - | 3.42V~3.78V | Flyback | 650V | Isolation | ||
| Min: 1 Mult: 1
Full Reel: 1000
| 0 | LNK6669K-TL | POWER INTEGRATIONS | 650V 120kHz~136kHz BESOP-11-EP-8.9mm AC-DC Controllers and Regulators ROHS | C567949 | BESOP-11-EP-8.9mm | Tape & Reel (TR) | -40℃~+150℃@(Tj) | 120kHz~136kHz | 64% | - | Flyback | 650V | Isolation | ||
| Min: 1 Mult: 1 | 0 | PFS7528H | POWER INTEGRATIONS | 22kHz~123kHz 10.2V~15V SIP-16 AC-DC Controllers and Regulators ROHS | C568249 | SIP-16 | Tube-packed | -40℃~+150℃ | 22kHz~123kHz | - | 10.2V~15V | - | - | - | ||
| Min: 1 Mult: 1 | 0
View marketplace suppliers’ inventory
| LNK613PG | POWER INTEGRATIONS | 700V 85kHz DIP-8 AC-DC Controllers and Regulators ROHS | C567834 | DIP-8 | Tube-packed | -40℃~+150℃@(Tj) | 85kHz | 55% | - | Flyback | 700V | Isolation | ||
| Min: 1 Mult: 1
Full Reel: 1000
| 0
View marketplace suppliers’ inventory
| LNK3205G-TL | POWER INTEGRATIONS | 66kHz 725V SMD-7P AC-DC Controllers and Regulators ROHS | C567602 | SMD-7P | Tape & Reel (TR) | -40℃~+125℃@(Tj) | 66kHz | 69% | - | Step-down;Step-down-Boost;Flyback | 725V | Non-isolated | ||
| Min: 1 Mult: 1 | 0 | LNK3604P | POWER INTEGRATIONS | 132kHz 725V DIP-8 AC-DC Controllers and Regulators ROHS | C567607 | DIP-8 | Tube-packed | -40℃~+150℃@(Tj) | 132kHz | 69% | - | Flyback | 725V | Isolation | ||
| Min: 1 Mult: 1
Full Reel: 2500
| 0 | LNK4013D-TL | POWER INTEGRATIONS | 65kHz 5V~16.5V SO-8 AC-DC Controllers and Regulators ROHS | C567912 | SO-8 | Tape & Reel (TR) | -25℃~+125℃@(Tj) | 65kHz | - | 5V~16.5V | Flyback | - | Isolation | ||
| Min: 1 Mult: 1 | 0 | PFS7625H | POWER INTEGRATIONS | 22kHz~123kHz 10.2V~15V SIP-13 AC-DC Controllers and Regulators ROHS | C568262 | SIP-13 | Tube-packed | -40℃~+125℃ | 22kHz~123kHz | - | 10.2V~15V | - | - | - | ||
| Min: 1 Mult: 1 | 0
View marketplace suppliers’ inventory
| NCP1079BBP100G | onsemi | 700V 100kHz 6.5V~20V DIP-7 AC-DC Controllers and Regulators ROHS | C603472 | DIP-7 | Tube-packed | -40℃~+125℃@(Tj) | 100kHz | 68% | 6.5V~20V | Flyback | 700V | Isolation | ||
| Min: 1 Mult: 1
Full Reel: 2500
| 0 | UCC2892DR | Texas Instruments | 250kHz 8.5V~16V SOIC-16 AC-DC Controllers and Regulators ROHS | C702430 | SOIC-16 | Tape & Reel (TR) | -40℃~+85℃@(TA) | 250kHz | 70% | 8.5V~16V | Flyback;Forward | - | - | ||
| Min: 1 Mult: 1 | 0 | UCC3808AD-1 | Texas Instruments | 1MHz 8.3V~15V SOIC-8 AC-DC Controllers and Regulators ROHS | C701481 | SOIC-8 | Tube-packed | -55℃~+150℃@(Tj) | 1MHz | 49% | 8.3V~15V | Boost;Step-down;Half-bridge;Push-pull type | - | Isolation | ||
| Min: 1 Mult: 1
Full Reel: 2000
| 0 | INN3264C-H202-TL | POWER INTEGRATIONS | 650V 100kHz InSOP AC-DC Controllers and Regulators ROHS | C566875 | InSOP | Tape & Reel (TR) | -40℃~+150℃@(Tj) | 100kHz | - | - | Flyback | 650V | Isolation | ||
| Min: 1 Mult: 1
Full Reel: 2000
| 0 | INN3375C-H302-TL | POWER INTEGRATIONS | 80kHz 725V 3.42V~3.78V InSOP AC-DC Controllers and Regulators ROHS | C567575 | InSOP | Tape & Reel (TR) | -40℃~+105℃@(Ta) | 80kHz | - | 3.42V~3.78V | Flyback | 725V | Isolation | ||
| Min: 1 Mult: 1
Full Reel: 2500
| 0
View marketplace suppliers’ inventory
| LNK6406D-TL | POWER INTEGRATIONS | 85kHz 725V SOIC-7 AC-DC Controllers and Regulators ROHS | C567870 | SOIC-7 | Tape & Reel (TR) | -40℃~+150℃@(Tj) | 85kHz | 55% | - | Flyback | 725V | Isolation | ||
| Min: 1 Mult: 1 | 0 | TOP260EG | POWER INTEGRATIONS | 700V SIP-7 AC-DC Controllers and Regulators ROHS | C568190 | SIP-7 | Tube-packed | -40℃~+150℃@(Tj) | 66kHz;132kHz | 78% | - | Flyback | 700V | Isolation | ||
| Min: 1 Mult: 1 | 0 | UCC3813D-5 | Texas Instruments | 31kHz 3.6V~12V SOIC-8 AC-DC Controllers and Regulators ROHS | C701483 | SOIC-8 | Tube-packed | - | 31kHz | - | 3.6V~12V | Boost;Flyback;Forward | - | - | ||
| Min: 1 Mult: 1
Full Reel: 2500
| 0 | UC1843AMDREP | Texas Instruments | 7.9V~30V SOIC-8 AC-DC Controllers and Regulators ROHS | C702394 | SOIC-8 | Tape & Reel (TR) | -55℃~+125℃@(TA) | - | - | 7.9V~30V | - | - | - | ||
| Min: 1 Mult: 1
Full Reel: 2000
| 0 | INN3268C-H214-TL | POWER INTEGRATIONS | 650V InSOP AC-DC Controllers and Regulators ROHS | C567511 | InSOP | Tape & Reel (TR) | -40℃~+105℃@(Ta) | - | - | - | Flyback | 650V | Isolation | ||
| Min: 1 Mult: 1 | 0 | LNK6417D | POWER INTEGRATIONS | 85kHz 725V SOIC-7 AC-DC Controllers and Regulators ROHS | C567881 | SOIC-7 | Tube-packed | -40℃~+150℃@(Tj) | 85kHz | 55% | - | Flyback | 725V | Isolation | ||
| Min: 1 Mult: 1 | 0 | TOP258PG | POWER INTEGRATIONS | 700V 66kHz DIP-8 AC-DC Controllers and Regulators ROHS | C568176 | DIP-8 | Tube-packed | -40℃~+150℃@(Tj) | 66kHz | 78% | - | Flyback | 700V | Isolation | ||
| Min: 1 Mult: 1 | 0
View marketplace suppliers’ inventory
| PFS7533H | POWER INTEGRATIONS | 22kHz~123kHz 10.2V~15V SIP-16 AC-DC Controllers and Regulators ROHS | C568251 | SIP-16 | Tube-packed | -40℃~+150℃ | 22kHz~123kHz | - | 10.2V~15V | - | - | - | ||
| Min: 1 Mult: 1 | 0 | UC3524ADW | Texas Instruments | 500kHz 8V~40V SOIC-16-300mil AC-DC Controllers and Regulators ROHS | C701462 | SOIC-16-300mil | Tube-packed | 0℃~+70℃@(Ta) | 500kHz | 45% | 8V~40V | Step-down;Boost;Flyback;Full Bridge;Half-bridge;Push-pull type | - | - |