Images
|
Pricing
|
Quantity
|
Availability
|
Mfr.Part #
|
Manufacturer
|
Description
|
RoHS
|
LCSC Part#
|
Package
|
Packaging
|
Operating Temperature
|
Switching Frequency
|
Duty Cycle
|
Supply Voltage
|
Topology
|
Features
|
Breakdown Voltage
|
Output Isolation
|
---|
Images
|
Pricing
|
Quantity
|
Availability
|
Mfr.Part #
|
Manufacturer
|
Description
|
RoHS
|
LCSC Part#
|
Package
|
Packaging
|
Operating Temperature
|
Switching Frequency
|
Duty Cycle
|
Supply Voltage
|
Topology
|
Features
|
Breakdown Voltage
|
Output Isolation
|
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
| Min: 1 Mult: 1
Full Reel: 3000
| 0 | XC9302A222MR-G | Torex Semicon | 180kHz 2V~10V SOT-25-5 AC-DC Controllers and Regulators ROHS | C2441714 | SOT-25-5 | Tape & Reel (TR) | -40℃~+85℃ | 180kHz | 92% | 2V~10V | Step-down-Boost | - | - | - | ||
| Min: 1 Mult: 1
Full Reel: 3000
| 0 | XC9301A312MR-G | Torex Semicon | 180kHz 2V~10V SOT-25-5 AC-DC Controllers and Regulators ROHS | C2441744 | SOT-25-5 | Tape & Reel (TR) | -40℃~+85℃ | 180kHz | 92% | 2V~10V | Step-down-Boost | - | - | - | ||
| Min: 1 Mult: 1
Full Reel: 3000
| 0 | XC9302A522MR-G | Torex Semicon | 180kHz 2V~10V SOT-25-5 AC-DC Controllers and Regulators ROHS | C2441789 | SOT-25-5 | Tape & Reel (TR) | -40℃~+85℃ | 180kHz | 92% | 2V~10V | Step-down-Boost | - | - | - | ||
| Min: 1 Mult: 1
Full Reel: 3000
| 0 | XC9302A463MR-G | Torex Semicon | 300kHz 2V~10V SOT-25-5 AC-DC Controllers and Regulators ROHS | C2441794 | SOT-25-5 | Tape & Reel (TR) | -40℃~+85℃ | 300kHz | 92% | 2V~10V | Step-down-Boost | - | - | - | ||
| Min: 1 Mult: 1
Full Reel: 3000
| 0 | XC9302A553MR-G | Torex Semicon | 300kHz 2V~10V SOT-25-5 AC-DC Controllers and Regulators ROHS | C2441809 | SOT-25-5 | Tape & Reel (TR) | -40℃~+85℃ | 300kHz | 92% | 2V~10V | Step-down-Boost | - | - | - | ||
| Min: 1 Mult: 1
Full Reel: 3000
| 0 | XC9302A302MR-G | Torex Semicon | 180kHz 2V~10V SOT-25-5 AC-DC Controllers and Regulators ROHS | C2441819 | SOT-25-5 | Tape & Reel (TR) | -40℃~+85℃ | 180kHz | 92% | 2V~10V | Step-down-Boost | - | - | - | ||
| Min: 1 Mult: 1
Full Reel: 1000
| 0 | XC9503B095AR-G | Torex Semicon | 500kHz 2V~10V MSOP-10 AC-DC Controllers and Regulators ROHS | C2441879 | MSOP-10 | Tape & Reel (TR) | -40℃~+85℃ | 500kHz | 100% | 2V~10V | Step-down | - | - | - | ||
| Min: 1 Mult: 1
Full Reel: 1000
| 0 | XC9504B095AR-G | Torex Semicon | 500kHz 2V~10V MSOP-10 AC-DC Controllers and Regulators ROHS | C2441924 | MSOP-10 | Tape & Reel (TR) | -40℃~+85℃ | 500kHz | 80% | 2V~10V | Boost | - | - | - | ||
| Min: 1 Mult: 1
Full Reel: 3000
| 0 | XC9302A233MR-G | Torex Semicon | 300kHz 2V~10V SOT-25-5 AC-DC Controllers and Regulators ROHS | C2442024 | SOT-25-5 | Tape & Reel (TR) | -40℃~+85℃ | 300kHz | 92% | 2V~10V | Step-down-Boost | - | - | - | ||
| Min: 5 Mult: 5
Full Reel: 3000
| 0
View marketplace suppliers’ inventory
| AP4305KTR-G1 | Diodes Incorporated | SOT-23-6 AC-DC Controllers and Regulators ROHS | C2057939 | SOT-23-6 | Tape & Reel (TR) | -40℃~+105℃ | - | - | - | - | - | - | - | ||
| Min: 1 Mult: 1
Full Reel: 3000
| 0 | XC9301A483MR-G | Torex Semicon | 300kHz 2V~10V SOT-25-5 AC-DC Controllers and Regulators ROHS | C2441708 | SOT-25-5 | Tape & Reel (TR) | -40℃~+85℃ | 300kHz | 92% | 2V~10V | Step-down-Boost | - | - | - | ||
| Min: 1 Mult: 1
Full Reel: 3000
| 0 | XC9301A453MR-G | Torex Semicon | 300kHz 2V~10V SOT-25-5 AC-DC Controllers and Regulators ROHS | C2441713 | SOT-25-5 | Tape & Reel (TR) | -40℃~+85℃ | 300kHz | 92% | 2V~10V | Step-down-Boost | - | - | - | ||
| Min: 1 Mult: 1
Full Reel: 3000
| 0 | XC9301A253MR-G | Torex Semicon | 300kHz 2V~10V SOT-25-5 AC-DC Controllers and Regulators ROHS | C2441718 | SOT-25-5 | Tape & Reel (TR) | -40℃~+85℃ | 300kHz | 92% | 2V~10V | Step-down-Boost | - | - | - | ||
| Min: 1 Mult: 1
Full Reel: 3000
| 0 | XC9301A333MR-G | Torex Semicon | 300kHz 2V~10V SOT-25-5 AC-DC Controllers and Regulators ROHS | C2441728 | SOT-25-5 | Tape & Reel (TR) | -40℃~+85℃ | 300kHz | 92% | 2V~10V | Step-down-Boost | - | - | - | ||
| Min: 1 Mult: 1
Full Reel: 3000
| 0 | XC9301A452MR-G | Torex Semicon | 180kHz 2V~10V SOT-25-5 AC-DC Controllers and Regulators ROHS | C2441733 | SOT-25-5 | Tape & Reel (TR) | -40℃~+85℃ | 180kHz | 92% | 2V~10V | Step-down-Boost | - | - | - | ||
| Min: 1 Mult: 1
Full Reel: 3000
| 0 | XC9301A532MR-G | Torex Semicon | 180kHz 2V~10V SOT-25-5 AC-DC Controllers and Regulators ROHS | C2441803 | SOT-25-5 | Tape & Reel (TR) | -40℃~+85℃ | 180kHz | 92% | 2V~10V | Step-down-Boost | - | - | - | ||
| Min: 1 Mult: 1
Full Reel: 3000
| 0 | XC9301A502MR-G | Torex Semicon | 180kHz 2V~10V SOT-25-5 AC-DC Controllers and Regulators ROHS | C2441823 | SOT-25-5 | Tape & Reel (TR) | -40℃~+85℃ | 180kHz | 92% | 2V~10V | Step-down-Boost | - | - | - | ||
| Min: 1 Mult: 1
Full Reel: 3000
| 0 | XC9302A343MR-G | Torex Semicon | 300kHz 2V~10V SOT-25-5 AC-DC Controllers and Regulators ROHS | C2442018 | SOT-25-5 | Tape & Reel (TR) | -40℃~+85℃ | 300kHz | 92% | 2V~10V | Step-down-Boost | - | - | - | ||
| Min: 1 Mult: 1
Full Reel: 3000
| 0 | XC9302A333MR-G | Torex Semicon | 300kHz 2V~10V SOT-25-5 AC-DC Controllers and Regulators ROHS | C2442023 | SOT-25-5 | Tape & Reel (TR) | -40℃~+85℃ | 300kHz | 92% | 2V~10V | Step-down-Boost | - | - | - | ||
| Min: 1 Mult: 1 | 0 | UCC28502DW | Texas Instruments | 100kHz 9.7V~18V SOIC-20-300mil AC-DC Controllers and Regulators ROHS | C3094539 | SOIC-20-300mil | Bag-packed | -40℃~+85℃ | 100kHz | - | 9.7V~18V | - | - | - | - | ||
| Min: 1 Mult: 1 | 0 | ISL8842AABZ-T | RENESAS | 2MHz 8.8V~30V SOIC-8 AC-DC Controllers and Regulators ROHS | C3094649 | SOIC-8 | Bag-packed | -40℃~+105℃@(Ta) | 2MHz | 96% | 8.8V~30V | Boost;Flyback | Overcurrent Protection(OCP) | - | Non-isolated | ||
| Min: 1 Mult: 1 | 0 | KA1M0880BTU | onsemi | 67kHz 800V 10V~30V TO-3P-5L AC-DC Controllers and Regulators ROHS | C3094654 | TO-3P-5L | Tube-packed | -25℃~+85℃@(Ta) | 67kHz | 77% | 10V~30V | Flyback;Forward | Overcurrent Protection(OCP);Overheat Protection (OPT);Overvoltage Protection (OVP) | 800V | - | ||
| Min: 1 Mult: 1 | 0
View marketplace suppliers’ inventory
| PFS7723H | POWER INTEGRATIONS | 22kHz~123kHz 10.2V~15V SIP-16 AC-DC Controllers and Regulators ROHS | C3094664 | SIP-16 | Bag-packed | -40℃~+150℃@(Tj) | 22kHz~123kHz | - | 10.2V~15V | - | - | - | - | ||
| Min: 1 Mult: 1 | 0
View marketplace suppliers’ inventory
| FAN7601BN | onsemi | 300kHz 8V~20V DIP-8 AC-DC Controllers and Regulators ROHS | C3094674 | DIP-8 | Tube-packed | -40℃~+150℃@(Tj) | 300kHz | 95% | 8V~20V | Flyback | Overheat Protection (OPT);Overvoltage Protection (OVP) | - | - | ||
| Min: 1 Mult: 1 | 0
View marketplace suppliers’ inventory
| ML4827CP1 | onsemi | 80kHz 0V~7V PDIP-16 AC-DC Controllers and Regulators ROHS | C3094724 | PDIP-16 | Bag-packed | 0℃~+70℃@(Ta) | 80kHz | - | 0V~7V | - | - | - | - |