Images
|
Pricing
|
Quantity
|
Availability
|
Mfr.Part #
|
Manufacturer
|
Description
|
RoHS
|
LCSC Part#
|
Package
|
Packaging
|
Operating Temperature
|
Supply Voltage
|
Switching Frequency
|
Duty Cycle
|
Output Isolation
|
Topology
|
Dissipation Power
|
Features
|
Breakdown Voltage
|
---|
Images
|
Pricing
|
Quantity
|
Availability
|
Mfr.Part #
|
Manufacturer
|
Description
|
RoHS
|
LCSC Part#
|
Package
|
Packaging
|
Operating Temperature
|
Supply Voltage
|
Switching Frequency
|
Duty Cycle
|
Output Isolation
|
Topology
|
Dissipation Power
|
Features
|
Breakdown Voltage
|
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
| Min: 1 Mult: 1 | 0
View marketplace suppliers’ inventory
| HA16158P-E | RENESAS | DIP-16 AC-DC Controllers and Regulators ROHS | C3747339 | DIP-16 | Bag-packed | - | - | - | - | - | - | - | - | - | ||
| Min: 1 Mult: 1 | 0 | UCC2839D | Texas Instruments | 7.5V~15V SOIC-14 AC-DC Controllers and Regulators ROHS | C3685360 | SOIC-14 | Bag-packed | -40℃~+85℃ | 7.5V~15V | - | - | - | - | - | - | - | ||
| Min: 1 Mult: 1
Full Reel: 2500
| 0
View marketplace suppliers’ inventory
| MAX17606AZT+T | Analog Devices Inc./Maxim Integrated | 4.5V~36V TSOT-23-6 AC-DC Controllers and Regulators ROHS | C3685487 | TSOT-23-6 | Tape & Reel (TR) | -40℃~+125℃ | 4.5V~36V | - | - | - | - | - | - | - | ||
| Min: 1 Mult: 1 | 0
View marketplace suppliers’ inventory
| UC2849DWG4 | Texas Instruments | 8V~20V SOIC-24-300mil AC-DC Controllers and Regulators ROHS | C3688604 | SOIC-24-300mil | Tube-packed | -40℃~+85℃@(TA) | 8V~20V | - | - | - | - | - | - | - | ||
| Min: 1 Mult: 1 | 0 | UCC3839D | Texas Instruments | 7.5V~15V SOIC-14 AC-DC Controllers and Regulators ROHS | C3686931 | SOIC-14 | Bag-packed | 0℃~+70℃ | 7.5V~15V | - | - | - | - | - | - | - | ||
| Min: 1 Mult: 1
Full Reel: 2000
| 0 | HA16114FP-EL-E | RENESAS | AC-DC Controllers and Regulators ROHS | C3749537 | - | Tape & Reel (TR) | - | - | - | - | - | - | - | - | - | ||
| Min: 1 Mult: 1
Full Reel: 2500
| 0 | BD87007FJ-E2 | ROHM Semicon | 2.7V~32V SOIC-8 AC-DC Controllers and Regulators ROHS | C3687499 | SOIC-8 | Tape & Reel (TR) | -40℃~+105℃ | 2.7V~32V | - | - | - | - | - | - | - | ||
| Min: 1 Mult: 1 | 0
View marketplace suppliers’ inventory
| UCC28221PW | Texas Instruments | 2MHz 8.4V~14.5V TSSOP-20 AC-DC Controllers and Regulators ROHS | C2867759 | TSSOP-20 | Tube-packed | -55℃~+150℃@(Tj) | 8.4V~14.5V | 2MHz | 75% | Isolation | Flyback | - | - | - | ||
| Min: 1 Mult: 1
Full Reel: 2000
| 0
View marketplace suppliers’ inventory
| UCC2818APWR | Texas Instruments | 6kHz~220kHz 12V~17V TSSOP-16 AC-DC Controllers and Regulators ROHS | C2867841 | TSSOP-16 | Tape & Reel (TR) | -40℃~+85℃ | 12V~17V | 6kHz~220kHz | - | - | - | - | - | - | ||
| Min: 1 Mult: 1
Full Reel: 2000
| 0 | UCC28517DWR | Texas Instruments | SOIC-20-300mil AC-DC Controllers and Regulators ROHS | C2869677 | SOIC-20-300mil | Tape & Reel (TR) | - | - | - | - | - | - | - | - | - | ||
| Min: 1 Mult: 1 | 0 | A124. | Shenzhen Fuman Elec | DIP-8 AC-DC Controllers and Regulators ROHS | C2931657 | DIP-8 | Tube-packed | - | - | - | - | - | - | - | - | - | ||
| Min: 1 Mult: 1
Full Reel: 25
| 0 | UCC38500DW | Texas Instruments | SOIC-20-300mil AC-DC Controllers and Regulators ROHS | C2870814 | SOIC-20-300mil | Tape & Reel (TR) | - | - | - | - | - | - | - | - | - | ||
| Min: 1 Mult: 1 | 0
View marketplace suppliers’ inventory
| ICE3B2065P-2 | Infineon Technologies | 67kHz 650V 8.5V~21V TO-220-6(Forming) AC-DC Controllers and Regulators ROHS | C3094454 | TO-220-6(Forming) | Bag-packed | -25℃~+130℃@(Tj) | 8.5V~21V | 67kHz | 72% | Isolation | Flyback | 102W | Overcurrent Protection(OCP);Overheat Protection (OPT);Overvoltage Protection (OVP) | 650V | ||
| Min: 1 Mult: 1 | 0
View marketplace suppliers’ inventory
| ISL6844IRZ | RENESAS | AC-DC Controllers and Regulators ROHS | C3094466 | - | Bag-packed | - | - | - | - | - | - | - | - | - | ||
| Min: 1 Mult: 1 | 0 | MAX17691AATC+ | Analog Devices Inc./Maxim Integrated | 100kHz~350kHz 4.2V~60V TDFN-12(3x3) AC-DC Controllers and Regulators ROHS | C3094468 | TDFN-12(3x3) | Tray | -40℃~+125℃@(Ta) | 4.2V~60V | 100kHz~350kHz | 68% | Isolation | Flyback | 7.5W | Overcurrent Protection(OCP);Overheat Protection (OPT);Overvoltage Protection (OVP);Short-Circuit Protection(SCP);Undervoltage Protection(UVP) | - | ||
| Min: 1 Mult: 1 | 0 | TDA48632HKLA1 | Infineon Technologies | 10V~20V DIP-8 AC-DC Controllers and Regulators ROHS | C3094471 | DIP-8 | Bag-packed | -40℃~+150℃ | 10V~20V | - | - | - | - | - | - | - | ||
| Min: 1 Mult: 1 | 0 | NCP11185A065PG | onsemi | 800V 65kHz 7.8V~16V PDIP-7 AC-DC Controllers and Regulators ROHS | C3094490 | PDIP-7 | Tube-packed | -40℃~+150℃@(Tj) | 7.8V~16V | 65kHz | 80% | Isolation | Flyback | 55W | Overcurrent Protection(OCP);Overheat Protection (OPT);Overvoltage Protection (OVP);Short-Circuit Protection(SCP) | 800V | ||
| Min: 1 Mult: 1 | 0 | FAN105BM6X | onsemi | AC-DC Controllers and Regulators ROHS | C3094492 | - | Bag-packed | - | - | - | - | - | - | - | - | - | ||
| Min: 1 Mult: 1 | 0
View marketplace suppliers’ inventory
| FSQ0465RWDTU | onsemi | 48kHz~67kHz 650V 8V~21V TO-220-6 AC-DC Controllers and Regulators ROHS | C3094499 | TO-220-6 | Bag-packed | -25℃~+85℃@(Ta) | 8V~21V | 48kHz~67kHz | - | Isolation | Flyback | 60W | Overcurrent Protection(OCP);Overheat Protection (OPT);Overvoltage Protection (OVP);Short-Circuit Protection(SCP) | 650V | ||
| Min: 1 Mult: 1 | 0
View marketplace suppliers’ inventory
| ICE3B3065P | Infineon Technologies | AC-DC Controllers and Regulators ROHS | C3094542 | - | Bag-packed | - | - | - | - | - | - | - | - | - | ||
| Min: 1 Mult: 1 | 0 | STR-A6061HD | Sanken Elec | 700V 100kHz 8.1V~32V DIP-8 AC-DC Controllers and Regulators ROHS | C3094545 | DIP-8 | Tube-packed | -20℃~+125℃@(Ta) | 8.1V~32V | 100kHz | 83% | Isolation | Flyback | 35W | Overcurrent Protection(OCP);Overheat Protection (OPT);Overvoltage Protection (OVP) | 700V | ||
| Min: 1 Mult: 1 | 0 | FAN6754MRMY-F116 | onsemi | AC-DC Controllers and Regulators ROHS | C3094574 | - | Bag-packed | - | - | - | - | - | - | - | - | - | ||
| Min: 1 Mult: 1 | 0 | UCC3809N-2 | Texas Instruments | 1MHz 8V~19V PDIP-8 AC-DC Controllers and Regulators ROHS | C2878981 | PDIP-8 | Tube-packed | -55℃~+150℃@(Tj) | 8V~19V | 1MHz | 70% | Isolation | Boost;Step-down;Flyback;Forward | - | - | - | ||
| Min: 1 Mult: 1
Full Reel: 50
| 0 | UC3853N | Texas Instruments | 56kHz~94kHz 12V~40V PDIP-8 AC-DC Controllers and Regulators ROHS | C2878976 | PDIP-8 | Tape & Reel (TR) | 0℃~+70℃ | 12V~40V | 56kHz~94kHz | - | - | - | - | - | - | ||
| Min: 1 Mult: 1
Full Reel: 2500
| 0
View marketplace suppliers’ inventory
| UC2842AQDR | Texas Instruments | 10V~30V SOIC-14 AC-DC Controllers and Regulators ROHS | C2866897 | SOIC-14 | Tape & Reel (TR) | -40℃~+125℃@(TA) | 10V~30V | - | - | - | - | - | - | - |