Images
|
Pricing
|
Quantity
|
Availability
|
Mfr.Part #
|
Manufacturer
|
Description
|
RoHS
|
LCSC Part#
|
Package
|
Packaging
|
Features
|
Operating Temperature
|
Breakdown Voltage
|
Switching Frequency
|
Output Isolation
|
Supply Voltage
|
Topology
|
Dissipation Power
|
Duty Cycle
|
---|
Images
|
Pricing
|
Quantity
|
Availability
|
Mfr.Part #
|
Manufacturer
|
Description
|
RoHS
|
LCSC Part#
|
Package
|
Packaging
|
Features
|
Operating Temperature
|
Breakdown Voltage
|
Switching Frequency
|
Output Isolation
|
Supply Voltage
|
Topology
|
Dissipation Power
|
Duty Cycle
|
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
| Min: 1 Mult: 1 | 0 | UC3865Q | Texas Instruments | 10kHz~1MHz 10.5V~22V PLCC-20(9x9) AC-DC Controllers and Regulators ROHS | C3094677 | PLCC-20(9x9) | Bag-packed | - | 0℃~+70℃@(Ta) | - | 10kHz~1MHz | Non-isolated | 10.5V~22V | Full Bridge;Half-bridge;Push-pull type | - | - | ||
| Min: 1 Mult: 1 | 0 | BM2SCQ121T-LBZ | ROHM Semicon | 1.7kV 15V~27.5V TO-220-6M AC-DC Controllers and Regulators ROHS | C3094732 | TO-220-6M | Tube-packed | Overcurrent Protection(OCP);Overvoltage Protection (OVP) | -40℃~+105℃ | 1.7kV | 30kHz;120kHz | Isolation | 15V~27.5V | - | 1.5W | - | ||
| Min: 1 Mult: 1
Full Reel: 3000
| 0 | SY5028ABC | Silergy Corp | SOT-23-6 AC-DC Controllers and Regulators ROHS | C2980210 | SOT-23-6 | Tape & Reel (TR) | - | - | - | - | - | - | - | - | - | ||
| Min: 1 Mult: 1
Full Reel: 2000
| 0 | INN4073C-H181-TL | POWER INTEGRATIONS | 140kHz 750V InSOP-24D AC-DC Controllers and Regulators ROHS | C3093720 | InSOP-24D | Tape & Reel (TR) | Overcurrent Protection(OCP);Overheat Protection (OPT);Overvoltage Protection (OVP);Short-Circuit Protection(SCP) | -40℃~+105℃@(Ta) | 750V | 140kHz | Isolation | - | Flyback | 70W | - | ||
| Min: 1 Mult: 1
Full Reel: 4000
| 0
View marketplace suppliers’ inventory
| AP39811BS7-13 | Diodes Incorporated | 650V 10V~28V SOIC-7 AC-DC Controllers and Regulators ROHS | C3093805 | SOIC-7 | Tape & Reel (TR) | Overcurrent Protection(OCP);Overheat Protection (OPT);Overvoltage Protection (OVP) | -40℃~+85℃@(Ta) | 650V | - | Isolation | 10V~28V | Flyback | - | - | ||
| Min: 1 Mult: 1
Full Reel: 2000
| 0 | INN4075C-H185-TL | POWER INTEGRATIONS | 140kHz 750V InSOP-24D AC-DC Controllers and Regulators ROHS | C3093900 | InSOP-24D | Tape & Reel (TR) | Overcurrent Protection(OCP);Overheat Protection (OPT);Overvoltage Protection (OVP);Short-Circuit Protection(SCP) | -40℃~+105℃@(Ta) | 750V | 140kHz | Isolation | - | Flyback | 90W | - | ||
| Min: 1 Mult: 1
Full Reel: 500
| 0 | HR1002AGSE-P | Monolithic Power Systems | 600kHz 13V~15.5V SOIC-16 AC-DC Controllers and Regulators ROHS | C3093950 | SOIC-16 | Tape & Reel (TR) | Overcurrent Protection(OCP);Overheat Protection (OPT);Short-Circuit Protection(SCP) | -40℃~+125℃@(Tj) | - | 600kHz | Isolation | 13V~15.5V | Flyback | 1.56W | 50% | ||
| Min: 1 Mult: 1
Full Reel: 500
| 0 | MP171AGS-P | Monolithic Power Systems | 700V 5.5V~5.7V SOIC-8 AC-DC Controllers and Regulators ROHS | C3094005 | SOIC-8 | Tape & Reel (TR) | Overheat Protection (OPT);Short-Circuit Protection(SCP) | -40℃~+125℃@(Tj) | 700V | - | Non-isolated | 5.5V~5.7V | Boost;Step-down;Step-down-Boost;Flyback | 2W | - | ||
| Min: 1 Mult: 1 | 0 | PFS7728H | POWER INTEGRATIONS | 22kHz~123kHz 10.2V~15V SIP-16 AC-DC Controllers and Regulators ROHS | C3094538 | SIP-16 | Bag-packed | - | -40℃~+150℃@(Tj) | - | 22kHz~123kHz | - | 10.2V~15V | - | - | - | ||
| Min: 1 Mult: 1 | 0 | PFS7727H | POWER INTEGRATIONS | 22kHz~123kHz 10.2V~15V SIP-16 AC-DC Controllers and Regulators ROHS | C3094568 | SIP-16 | Bag-packed | - | -40℃~+150℃@(Tj) | - | 22kHz~123kHz | - | 10.2V~15V | - | - | - | ||
| Min: 1 Mult: 1 | 0 | UC2854BQ-TI | Texas Instruments | 80kHz~120kHz 10V~20V PLCC-20(9x9) AC-DC Controllers and Regulators ROHS | C3094603 | PLCC-20(9x9) | Bag-packed | - | -40℃~+85℃ | - | 80kHz~120kHz | - | 10V~20V | - | - | - | ||
| Min: 1 Mult: 1 | 0
View marketplace suppliers’ inventory
| UC2852NG4 | Texas Instruments | 200kHz 13V~30V PDIP-8 AC-DC Controllers and Regulators ROHS | C3094833 | PDIP-8 | Tube-packed | - | -40℃~+85℃ | - | 200kHz | - | 13V~30V | - | - | - | ||
| Min: 1 Mult: 1 | 0 | HF900GPR | Monolithic Power Systems | 300kHz 900V 10.1V~24.5V PDIP-8-7EP AC-DC Controllers and Regulators ROHS | C3094838 | PDIP-8-7EP | Tube-packed | - | -40℃~+125℃@(Tj) | 900V | 300kHz | Isolation | 10.1V~24.5V | Flyback | - | - | ||
| Min: 1 Mult: 1
Full Reel: 250
| 0 | UCC28056BDBVT | Texas Instruments | 8.5V~34V SOT-23-6 AC-DC Controllers and Regulators ROHS | C2873311 | SOT-23-6 | Tape & Reel (TR) | - | -40℃~+125℃@(Ta) | - | - | - | 8.5V~34V | - | - | - | ||
| Min: 1 Mult: 1
Full Reel: 2500
| 0
View marketplace suppliers’ inventory
| UCC2809PTR-2 | Texas Instruments | VSSOP-8-0.65mm AC-DC Controllers and Regulators ROHS | C2876441 | VSSOP-8-0.65mm | Tape & Reel (TR) | - | - | - | - | - | - | - | - | - | ||
| Min: 1 Mult: 1
Full Reel: 90
| 0 | UCC2818PW | Texas Instruments | 6kHz~220kHz 12V~17V TSSOP-16 AC-DC Controllers and Regulators ROHS | C2877016 | TSSOP-16 | Tape & Reel (TR) | - | -40℃~+85℃ | - | 6kHz~220kHz | - | 12V~17V | - | - | - | ||
| Min: 1 Mult: 1
Full Reel: 2000
| 0 | UCC38502DWTR | Texas Instruments | SOIC-20-300mil AC-DC Controllers and Regulators ROHS | C2873498 | SOIC-20-300mil | Tape & Reel (TR) | - | - | - | - | - | - | - | - | - | ||
| Min: 1 Mult: 1
Full Reel: 250
| 0 | UCC25630-2DDBT | Texas Instruments | 35kHz~1MHz 13V~26V SOIC-14 AC-DC Controllers and Regulators ROHS | C2878612 | SOIC-14 | Tape & Reel (TR) | - | -40℃~+125℃@(TJ) | - | 35kHz~1MHz | - | 13V~26V | Half-bridge | - | 50% | ||
| Min: 1 Mult: 1 | 0
View marketplace suppliers’ inventory
| UCC28085PW | Texas Instruments | 50kHz~1MHz 8.3V~15V TSSOP-8 AC-DC Controllers and Regulators ROHS | C2876852 | TSSOP-8 | Tube-packed | - | -40℃~+85℃@(Ta) | - | 50kHz~1MHz | Isolation | 8.3V~15V | Push-pull type | - | 49% | ||
| Min: 1 Mult: 1
Full Reel: 2500
| 0
View marketplace suppliers’ inventory
| UCC2807DTR-2 | Texas Instruments | 1MHz 8.3V~13.5V SOIC-8 AC-DC Controllers and Regulators ROHS | C3093734 | SOIC-8 | Tape & Reel (TR) | Overcurrent Protection(OCP) | -55℃~+150℃@(Tj) | - | 1MHz | Isolation | 8.3V~13.5V | Boost;Flyback;Forward | - | 78% | ||
| Min: 1 Mult: 1
Full Reel: 2500
| 0 | BD7685FJ-LBE2 | ROHM Semicon | 30kHz~120kHz 15V~27.5V SOIC-8 AC-DC Controllers and Regulators ROHS | C3093754 | SOIC-8 | Tape & Reel (TR) | - | -40℃~+105℃ | - | 30kHz~120kHz | Isolation | 15V~27.5V | Flyback | - | - | ||
| Min: 1 Mult: 1
Full Reel: 2500
| 0 | BM1R00147F-E2 | ROHM Semicon | 2.7V~32V SOP-8 AC-DC Controllers and Regulators ROHS | C3093784 | SOP-8 | Tape & Reel (TR) | Overcurrent Protection(OCP);Overheat Protection (OPT);Overvoltage Protection (OVP) | -40℃~+105℃ | - | - | Isolation | 2.7V~32V | Flyback | - | - | ||
| Min: 1 Mult: 1
Full Reel: 2000
| 0 | INN3072M-H606-TL | POWER INTEGRATIONS | 25kHz~95kHz 725V 3.8V MinSOP-16A AC-DC Controllers and Regulators ROHS | C3093834 | MinSOP-16A | Tape & Reel (TR) | Overcurrent Protection(OCP);Overheat Protection (OPT);Overvoltage Protection (OVP) | -40℃~+105℃@(Ta) | 725V | 25kHz~95kHz | - | 3.8V | Flyback | 12W | - | ||
| Min: 1 Mult: 1
Full Reel: 2000
| 0 | INN3470C-TL | POWER INTEGRATIONS | 25kHz 750V InSOP-24D AC-DC Controllers and Regulators ROHS | C3093849 | InSOP-24D | Tape & Reel (TR) | Overcurrent Protection(OCP);Overheat Protection (OPT);Overvoltage Protection (OVP);Short-Circuit Protection(SCP) | -40℃~+105℃@(Ta) | 750V | 25kHz | Isolation | - | Flyback | 85W | - | ||
| Min: 1 Mult: 1
Full Reel: 2500
| 0 | UCC3809DTR-1 | Texas Instruments | 1MHz 8V~19V SOIC-8 AC-DC Controllers and Regulators ROHS | C3093869 | SOIC-8 | Tape & Reel (TR) | - | -55℃~+150℃@(Tj) | - | 1MHz | Isolation | 8V~19V | Boost;Step-down;Flyback;Forward | - | 70% |