Images
|
Pricing
|
Quantity
|
Availability
|
Mfr.Part #
|
Manufacturer
|
Description
|
RoHS
|
LCSC Part#
|
Package
|
Packaging
|
Operating Temperature
|
Breakdown Voltage
|
Switching Frequency
|
Duty Cycle
|
Output Isolation
|
Supply Voltage
|
Topology
|
---|
Images
|
Pricing
|
Quantity
|
Availability
|
Mfr.Part #
|
Manufacturer
|
Description
|
RoHS
|
LCSC Part#
|
Package
|
Packaging
|
Operating Temperature
|
Breakdown Voltage
|
Switching Frequency
|
Duty Cycle
|
Output Isolation
|
Supply Voltage
|
Topology
|
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
| Min: 1 Mult: 1 | 0
View marketplace suppliers’ inventory
| NCV1075P065G | onsemi | 670V 65kHz 7.8V~8.6V DIP-7 AC-DC Controllers and Regulators ROHS | C897164 | DIP-7 | Tube-packed | -40℃~+125℃@(Tj) | 670V | 65kHz | 68% | Non-isolated | 7.8V~8.6V | Flyback | ||
| Min: 1 Mult: 1 | 0
View marketplace suppliers’ inventory
| NCP1028P100G | onsemi | PDIP-8 AC-DC Controllers and Regulators ROHS | C897119 | PDIP-8 | Tube-packed | - | - | - | - | - | - | - | ||
| Min: 1 Mult: 1 | 0 | MIC38HC44-1YM | Microchip Tech | 500kHz 9V~20V SOIC-14 AC-DC Controllers and Regulators ROHS | C641076 | SOIC-14 | Tube-packed | -40℃~+150℃@(TJ) | - | 500kHz | 50% | - | 9V~20V | Boost;Step-down;Flyback;Forward | ||
| Min: 1 Mult: 1
Full Reel: 2500
| 0 | LNK585DG-TL | POWER INTEGRATIONS | 700V 100kHz SOIC-7 AC-DC Controllers and Regulators ROHS | C567824 | SOIC-7 | Tape & Reel (TR) | -40℃~+150℃@(Tj) | 700V | 100kHz | 63% | - | - | Flyback | ||
| Min: 1 Mult: 1
Full Reel: 2500
| 0 | LNK615DG-TL | POWER INTEGRATIONS | 700V 85kHz SOIC-7 AC-DC Controllers and Regulators ROHS | C567845 | SOIC-7 | Tape & Reel (TR) | -40℃~+150℃@(Tj) | 700V | 85kHz | 55% | Isolation | - | Flyback | ||
| Min: 1 Mult: 1
Full Reel: 2500
| 0 | LNK6405D-TL | POWER INTEGRATIONS | 85kHz 725V SOIC-7 AC-DC Controllers and Regulators ROHS | C567864 | SOIC-7 | Tape & Reel (TR) | -40℃~+150℃@(Tj) | 725V | 85kHz | 55% | Isolation | - | Flyback | ||
| Min: 1 Mult: 1
Full Reel: 2500
| 0 | LNK6415D-TL | POWER INTEGRATIONS | 85kHz 725V SOIC-7 AC-DC Controllers and Regulators ROHS | C567866 | SOIC-7 | Tape & Reel (TR) | -40℃~+150℃@(Tj) | 725V | 85kHz | 55% | Isolation | - | Flyback | ||
| Min: 1 Mult: 1
Full Reel: 2500
| 0 | LNK6446D-TL | POWER INTEGRATIONS | 350Hz~85kHz 725V SOIC-7 AC-DC Controllers and Regulators ROHS | C567878 | SOIC-7 | Tape & Reel (TR) | -40℃~+150℃@(Tj) | 725V | 350Hz~85kHz | 55% | Isolation | - | Flyback | ||
| Min: 1 Mult: 1
Full Reel: 1000
| 0 | LNK6427K-TL | POWER INTEGRATIONS | 85kHz 725V BESOP-11-EP-8.9mm AC-DC Controllers and Regulators ROHS | C567890 | BESOP-11-EP-8.9mm | Tape & Reel (TR) | -40℃~+150℃@(Tj) | 725V | 85kHz | 55% | Isolation | - | Flyback | ||
| Min: 1 Mult: 1
Full Reel: 2500
| 0 | UCC28083DR | Texas Instruments | 50kHz~1MHz 8.3V~15V SOIC-8 AC-DC Controllers and Regulators ROHS | C702417 | SOIC-8 | Tape & Reel (TR) | -40℃~+85℃@(Ta) | - | 50kHz~1MHz | 49% | Isolation | 8.3V~15V | Push-pull type | ||
| Min: 1 Mult: 1 | 0 | FSDM311A | onsemi | DIP-8 AC-DC Controllers and Regulators ROHS | C891279 | DIP-8 | Tube-packed | - | - | - | - | - | - | - | ||
| Min: 1 Mult: 1
Full Reel: 2500
| 0
View marketplace suppliers’ inventory
| NCP1339GDR2G | onsemi | SOIC-13 AC-DC Controllers and Regulators ROHS | C905249 | SOIC-13 | Tape & Reel (TR) | - | - | - | - | - | - | - | ||
| Min: 1 Mult: 1
Full Reel: 1000
| 0 | NCP1910A100DWR2G | onsemi | SOIC-24-300mil AC-DC Controllers and Regulators ROHS | C905260 | SOIC-24-300mil | Tape & Reel (TR) | - | - | - | - | - | - | - | ||
| Min: 1 Mult: 1 | 0
View marketplace suppliers’ inventory
| MIC38C42YN | Microchip Tech | 500kHz 9V~20V DIP-8 AC-DC Controllers and Regulators ROHS | C641281 | DIP-8 | Tube-packed | -40℃~+150℃@(TJ) | - | 500kHz | 96% | - | 9V~20V | Boost;Step-down;Flyback;Forward | ||
| Min: 1 Mult: 1
Full Reel: 2500
| 0 | LYT2003D-TL | POWER INTEGRATIONS | 85kHz 725V SOIC-7 AC-DC Controllers and Regulators ROHS | C567697 | SOIC-7 | Tape & Reel (TR) | -40℃~+150℃@(Tj) | 725V | 85kHz | 55% | Isolation | - | Flyback | ||
| Min: 1 Mult: 1 | 0 | LYT4327E | POWER INTEGRATIONS | 140kHz 725V SIP-7 AC-DC Controllers and Regulators ROHS | C567752 | SIP-7 | Tube-packed | -40℃~+150℃@(Tj) | 725V | 140kHz | 99.9% | Isolation | - | Flyback;Step-down;Boost | ||
| Min: 1 Mult: 1 | 0 | LNK614PG | POWER INTEGRATIONS | 700V 85kHz DIP-8 AC-DC Controllers and Regulators ROHS | C567840 | DIP-8 | Tube-packed | -40℃~+150℃@(Tj) | 700V | 85kHz | 55% | Isolation | - | Flyback | ||
| Min: 1 Mult: 1 | 0 | LNK6418E | POWER INTEGRATIONS | 85kHz 725V SIP-6 AC-DC Controllers and Regulators ROHS | C567894 | SIP-6 | Tube-packed | -40℃~+150℃@(Tj) | 725V | 85kHz | 55% | Isolation | - | Flyback | ||
| Min: 1 Mult: 1
Full Reel: 10000
| 0 | LNK4012S-TL | POWER INTEGRATIONS | 65kHz 5V~16.5V SOT-23-6 AC-DC Controllers and Regulators ROHS | C567904 | SOT-23-6 | Tape & Reel (TR) | -25℃~+125℃@(Tj) | - | 65kHz | - | Isolation | 5V~16.5V | Flyback | ||
| Min: 1 Mult: 1
Full Reel: 2500
| 0 | LNK4003D-TL | POWER INTEGRATIONS | 65kHz 5V~16.5V SO-8 AC-DC Controllers and Regulators ROHS | C567911 | SO-8 | Tape & Reel (TR) | -25℃~+125℃@(Tj) | - | 65kHz | - | Isolation | 5V~16.5V | Flyback | ||
| Min: 1 Mult: 1
Full Reel: 2500
| 0 | LNK4323D-TL | POWER INTEGRATIONS | 65kHz 5V~16.5V SO-8 AC-DC Controllers and Regulators ROHS | C567914 | SO-8 | Tape & Reel (TR) | -25℃~+125℃@(Tj) | - | 65kHz | - | Isolation | 5V~16.5V | Flyback | ||
| Min: 1 Mult: 1
Full Reel: 1000
| 0 | LNK6665K-TL | POWER INTEGRATIONS | 650V 120kHz~136kHz BESOP-11-EP-8.9mm AC-DC Controllers and Regulators ROHS | C567933 | BESOP-11-EP-8.9mm | Tape & Reel (TR) | -40℃~+150℃@(Tj) | 650V | 120kHz~136kHz | 64% | Isolation | - | Flyback | ||
| Min: 1 Mult: 1 | 0 | LNK6776E | POWER INTEGRATIONS | 120kHz~136kHz 725V SIP-6 AC-DC Controllers and Regulators ROHS | C567990 | SIP-6 | Tube-packed | -40℃~+150℃@(Tj) | 725V | 120kHz~136kHz | 64% | Isolation | - | Flyback | ||
| Min: 1 Mult: 1 | 0 | LNK6777K | POWER INTEGRATIONS | 120kHz~136kHz 725V BESOP-11-EP-8.9mm AC-DC Controllers and Regulators ROHS | C567996 | BESOP-11-EP-8.9mm | Tube-packed | -40℃~+150℃@(Tj) | 725V | 120kHz~136kHz | 64% | Isolation | - | Flyback | ||
| Min: 1 Mult: 1 | 0 | TOP232YN | POWER INTEGRATIONS | 700V 66kHz~132kHz TO-220 AC-DC Controllers and Regulators ROHS | C568089 | TO-220 | Tube-packed | -40℃~+150℃@(Tj) | 700V | 66kHz~132kHz | 78% | Isolation | - | Flyback |