Images
|
Pricing
|
Quantity
|
Availability
|
Mfr.Part #
|
Manufacturer
|
Description
|
RoHS
|
LCSC Part#
|
Package
|
Packaging
|
Operating Temperature
|
Switching Frequency
|
Duty Cycle
|
Supply Voltage
|
Topology
|
Breakdown Voltage
|
Output Current
|
Features
|
Output Isolation
|
---|
Images
|
Pricing
|
Quantity
|
Availability
|
Mfr.Part #
|
Manufacturer
|
Description
|
RoHS
|
LCSC Part#
|
Package
|
Packaging
|
Operating Temperature
|
Switching Frequency
|
Duty Cycle
|
Supply Voltage
|
Topology
|
Breakdown Voltage
|
Output Current
|
Features
|
Output Isolation
|
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
| Min: 1 Mult: 1 | 0 | UCC2802N | Texas Instruments | 1MHz 8.3V~12V DIP-8 AC-DC Controllers and Regulators ROHS | C701471 | DIP-8 | Tube-packed | -40℃~+85℃@(Ta) | 1MHz | 99% | 8.3V~12V | Boost;Flyback;Forward | - | - | - | - | ||
| Min: 1 Mult: 1
Full Reel: 2500
| 0 | IR11662STRPBF | Infineon Technologies | 11.4V~18V SOIC-8 AC-DC Controllers and Regulators ROHS | C371541 | SOIC-8 | Tape & Reel (TR) | -25℃~+125℃@(Tj) | - | - | 11.4V~18V | - | - | - | - | - | ||
| Min: 1 Mult: 1
Full Reel: 5000
| 0 | MCP19122T-E/MJ | Microchip Tech | 100kHz~1.6MHz 4.5V~40V QFN-24-EP(4x4) AC-DC Controllers and Regulators ROHS | C621426 | QFN-24-EP(4x4) | Tape & Reel (TR) | -40℃~+125℃@(TA) | 100kHz~1.6MHz | - | 4.5V~40V | Step-down | - | - | - | - | ||
| Min: 1 Mult: 1
Full Reel: 2500
| 0
View marketplace suppliers’ inventory
| FAN6248LCMX | onsemi | 0V~27V SOIC-8 AC-DC Controllers and Regulators ROHS | C604974 | SOIC-8 | Tape & Reel (TR) | -40℃~+125℃ | - | - | 0V~27V | - | - | - | - | - | ||
| Min: 1 Mult: 1
Full Reel: 2500
| 0 | LNK585DG-TL | POWER INTEGRATIONS | 700V 100kHz SOIC-7 AC-DC Controllers and Regulators ROHS | C567824 | SOIC-7 | Tape & Reel (TR) | -40℃~+150℃@(Tj) | 100kHz | 63% | - | Flyback | 700V | - | - | - | ||
| Min: 1 Mult: 1 | 0 | PFS7528H | POWER INTEGRATIONS | 22kHz~123kHz 10.2V~15V SIP-16 AC-DC Controllers and Regulators ROHS | C568249 | SIP-16 | Tube-packed | -40℃~+150℃ | 22kHz~123kHz | - | 10.2V~15V | - | - | - | - | - | ||
| Min: 1 Mult: 1 | 0 | PFS7626H | POWER INTEGRATIONS | 22kHz~123kHz 10.2V~15V SIP-13 AC-DC Controllers and Regulators ROHS | C568264 | SIP-13 | Tube-packed | -40℃~+125℃ | 22kHz~123kHz | - | 10.2V~15V | - | - | - | - | - | ||
| Min: 1 Mult: 1 | 0 | TFS7707H | POWER INTEGRATIONS | 11.5V SIP-16 AC-DC Controllers and Regulators ROHS | C568294 | SIP-16 | Tube-packed | -40℃~+150℃@(TJ) | 66kHz;132kHz | 63% | 11.5V | Flyback;Forward | - | - | - | - | ||
| Min: 1 Mult: 1 | 0
View marketplace suppliers’ inventory
| TNY280PG | POWER INTEGRATIONS | 132kHz DIP-8 AC-DC Controllers and Regulators ROHS | C568060 | DIP-8 | Tube-packed | -40℃~+150℃@(TJ) | 132kHz | 65% | - | Flyback | - | - | - | - | ||
| Min: 1 Mult: 1 | 0 | PFS7537H | POWER INTEGRATIONS | 22kHz~123kHz 10.2V~15V SIP-13 AC-DC Controllers and Regulators ROHS | C568255 | SIP-13 | Tube-packed | -40℃~+150℃ | 22kHz~123kHz | - | 10.2V~15V | - | - | - | - | - | ||
| Min: 1 Mult: 1 | 0 | PFS7626L | POWER INTEGRATIONS | 22kHz~123kHz 10.2V~15V SIP-13 AC-DC Controllers and Regulators ROHS | C568265 | SIP-13 | Tube-packed | -40℃~+150℃@(Tj) | 22kHz~123kHz | - | 10.2V~15V | - | - | - | - | - | ||
| Min: 1 Mult: 1 | 0 | PFS7629H | POWER INTEGRATIONS | 22kHz~123kHz 10.2V~15V EESIP-16G AC-DC Controllers and Regulators ROHS | C568270 | EESIP-16G | Tube-packed | -40℃~+125℃ | 22kHz~123kHz | - | 10.2V~15V | - | - | - | - | - | ||
| Min: 1 Mult: 1 | 0
View marketplace suppliers’ inventory
| MIC38HC45YM | Microchip Tech | 7.6V~20V SOIC-8 AC-DC Controllers and Regulators ROHS | C637515 | SOIC-8 | Tube-packed | -40℃~+85℃@(TA) | - | 50% | 7.6V~20V | Step-down;Boost;Flyback;Forward | - | - | - | - | ||
| Min: 1 Mult: 1 | 0 | MCP19122-E/MJ | Microchip Tech | 100kHz~1.6MHz 4.5V~40V QFN-24(4x4) AC-DC Controllers and Regulators ROHS | C637675 | QFN-24(4x4) | Tube-packed | -40℃~+125℃@(TA) | 100kHz~1.6MHz | - | 4.5V~40V | Step-down | - | - | - | - | ||
| Min: 5 Mult: 5
Full Reel: 2500
| 0 | XL2845 | XINLUDA | SOP-8 AC-DC Controllers and Regulators ROHS | C968672 | SOP-8 | Tape & Reel (TR) | - | - | - | - | - | - | - | - | - | ||
| Min: 1 Mult: 1
Full Reel: 2000
| 0 | TPS2114APWR | Texas Instruments | 750mA 2.8V~5.5V TSSOP-8 AC-DC Controllers and Regulators ROHS | C118265 | TSSOP-8 | Tape & Reel (TR) | -40℃~+85℃ | - | - | 2.8V~5.5V | - | - | 750mA | - | - | ||
| Min: 1 Mult: 1
Full Reel: 2500
| 0 | NCP1562BDR2G | onsemi | 246kHz~1MHz 23.2V~100V SO-16 AC-DC Controllers and Regulators ROHS | C462900 | SO-16 | Tape & Reel (TR) | -40℃~+125℃@(TJ) | 246kHz~1MHz | 85% | 23.2V~100V | Forward | - | - | - | - | ||
| Min: 1 Mult: 1
Full Reel: 2500
| 0 | FAN6605MX | onsemi | 65kHz 10V~22V SOIC-7 AC-DC Controllers and Regulators ROHS | C81520 | SOIC-7 | Tape & Reel (TR) | -40℃~+105℃@(TA) | 65kHz | 75% | 10V~22V | Flyback | - | - | - | - | ||
| Min: 1 Mult: 1 | 0 | UCC25600D | Texas Instruments | 40kHz~350kHz 11.5V~18V SOIC-8 AC-DC Controllers and Regulators ROHS | C88569 | SOIC-8 | Tube-packed | -40℃~+125℃@(TJ) | 40kHz~350kHz | - | 11.5V~18V | Half-bridge | - | - | - | - | ||
| Min: 1 Mult: 1
Full Reel: 3000
| 0 | FPF2004 | onsemi | 100mA SC-70-5 AC-DC Controllers and Regulators ROHS | C463263 | SC-70-5 | Tape & Reel (TR) | -40℃~+85℃@(Ta) | - | - | - | - | - | 100mA | Overcurrent Protection(OCP);Overheat Protection (OPT);Undervoltage Protection(UVP) | - | ||
| Min: 1 Mult: 1 | 0
View marketplace suppliers’ inventory
| UC3844BD1G | onsemi | 500kHz 10V~36V SOIC-8 AC-DC Controllers and Regulators ROHS | C463438 | SOIC-8 | Tube-packed | 0℃~+70℃@(TA) | 500kHz | 48% | 10V~36V | Boost;Flyback | - | - | - | - | ||
| Min: 1 Mult: 1 | 0
View marketplace suppliers’ inventory
| UCC2813D-4 | Texas Instruments | 1MHz 8.3V~12V SOIC-8 AC-DC Controllers and Regulators ROHS | C139367 | SOIC-8 | Tube-packed | -55℃~+150℃@(Tj) | 1MHz | 49% | 8.3V~12V | Boost;Flyback;Forward | - | - | - | Non-isolated | ||
| Min: 1 Mult: 1
Full Reel: 2500
| 0
View marketplace suppliers’ inventory
| UC2844BDR2G | onsemi | 500kHz 10V~36V SOIC-14 AC-DC Controllers and Regulators ROHS | C47517 | SOIC-14 | Tape & Reel (TR) | -25℃~+85℃@(TA) | 500kHz | 48% | 10V~36V | Boost;Flyback | - | - | - | - | ||
| Min: 1 Mult: 1 | 0
View marketplace suppliers’ inventory
| TL2843P | Texas Instruments | 500kHz 7.6V~30V PDIP-8 AC-DC Controllers and Regulators ROHS | C485094 | PDIP-8 | Tube-packed | - | 500kHz | - | 7.6V~30V | Boost;Flyback;Forward | - | - | - | - | ||
| Min: 1 Mult: 1
Full Reel: 2500
| 0
View marketplace suppliers’ inventory
| TL3842BDR | Texas Instruments | 500kHz 10V~30V SOIC-14 AC-DC Controllers and Regulators ROHS | C485102 | SOIC-14 | Tape & Reel (TR) | - | 500kHz | - | 10V~30V | Boost;Flyback;Forward | - | - | - | - |