Images
|
Pricing
|
Quantity
|
Availability
|
Mfr.Part #
|
Manufacturer
|
Description
|
RoHS
|
LCSC Part#
|
Package
|
Packaging
|
Operating Temperature
|
Switching Frequency
|
Output Isolation
|
Supply Voltage
|
Topology
|
Duty Cycle
|
Features
|
Breakdown Voltage
|
Dissipation Power
|
---|
Images
|
Pricing
|
Quantity
|
Availability
|
Mfr.Part #
|
Manufacturer
|
Description
|
RoHS
|
LCSC Part#
|
Package
|
Packaging
|
Operating Temperature
|
Switching Frequency
|
Output Isolation
|
Supply Voltage
|
Topology
|
Duty Cycle
|
Features
|
Breakdown Voltage
|
Dissipation Power
|
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
| Min: 1 Mult: 1 | 0
View marketplace suppliers’ inventory
| UC3823BDW | Texas Instruments | SOIC-16-7.4mm AC-DC Controllers and Regulators ROHS | C2872576 | SOIC-16-7.4mm | Tube-packed | - | - | - | - | - | - | - | - | - | ||
| Min: 1 Mult: 1
Full Reel: 2500
| 0
View marketplace suppliers’ inventory
| UCC28713DR | Texas Instruments | 680Hz~100kHz 9V~35V SOIC-7 AC-DC Controllers and Regulators ROHS | C2872866 | SOIC-7 | Tape & Reel (TR) | -40℃~+125℃@(Tj) | 680Hz~100kHz | Isolation | 9V~35V | Flyback | - | - | - | - | ||
| Min: 1 Mult: 1
Full Reel: 2500
| 0
View marketplace suppliers’ inventory
| UCC2818MDREP | Texas Instruments | 6kHz~220kHz 12V~17V SOIC-16 AC-DC Controllers and Regulators ROHS | C2866927 | SOIC-16 | Tape & Reel (TR) | -55℃~+125℃ | 6kHz~220kHz | - | 12V~17V | - | - | - | - | - | ||
| Min: 1 Mult: 1 | 0 | UCC2813PW-4 | Texas Instruments | 1MHz 8.3V~12V TSSOP-8 AC-DC Controllers and Regulators ROHS | C2867032 | TSSOP-8 | Tube-packed | -55℃~+150℃@(Tj) | 1MHz | Non-isolated | 8.3V~12V | Boost;Flyback;Forward | 99% | - | - | - | ||
| Min: 1 Mult: 1 | 0 | UC2861DW | Texas Instruments | 10kHz~1MHz 10.5V~22V SOIC-16-300mil AC-DC Controllers and Regulators ROHS | C2869102 | SOIC-16-300mil | Tube-packed | -25℃~+85℃@(Ta) | 10kHz~1MHz | Non-isolated | 10.5V~22V | Full Bridge;Half-bridge;Push-pull type | - | - | - | - | ||
| Min: 1 Mult: 1
Full Reel: 40
| 0 | UCC3580D-2 | Texas Instruments | 8.5V~15V SOIC-16 AC-DC Controllers and Regulators ROHS | C2869672 | SOIC-16 | Tape & Reel (TR) | -55℃~+150℃@(Tj) | - | Isolation | 8.5V~15V | Flyback;Forward | 66% | - | - | - | ||
| Min: 1 Mult: 1
Full Reel: 2000
| 0
View marketplace suppliers’ inventory
| UC2855BDWTR | Texas Instruments | SOIC-20-300mil AC-DC Controllers and Regulators ROHS | C2870037 | SOIC-20-300mil | Tape & Reel (TR) | - | - | - | - | - | - | - | - | - | ||
| Min: 1 Mult: 1
Full Reel: 40
| 0 | UCC2819AD | Texas Instruments | 250kHz 10.8V~17V SOIC-16 AC-DC Controllers and Regulators ROHS | C2870767 | SOIC-16 | Tape & Reel (TR) | -40℃~+85℃ | 250kHz | - | 10.8V~17V | - | - | - | - | - | ||
| Min: 1 Mult: 1
Full Reel: 25
| 0 | UC3825BN | Texas Instruments | 1MHz 10V~22V PDIP-16 AC-DC Controllers and Regulators ROHS | C2872577 | PDIP-16 | Tape & Reel (TR) | -55℃~+150℃@(TJ) | 1MHz | - | 10V~22V | Boost;Step-down;Flyback;Forward | 50% | - | - | - | ||
| Min: 1 Mult: 1
Full Reel: 80
| 0 | UCC25706DGK | Texas Instruments | VSSOP-8-0.65mm AC-DC Controllers and Regulators ROHS | C2872897 | VSSOP-8-0.65mm | Tape & Reel (TR) | - | - | - | - | - | - | - | - | - | ||
| Min: 1 Mult: 1 | 0 | UCC2580N-2 | Texas Instruments | 8.5V~15V PDIP-16 AC-DC Controllers and Regulators ROHS | C3094477 | PDIP-16 | Bag-packed | -55℃~+150℃@(Tj) | - | Isolation | 8.5V~15V | Flyback;Forward | 66% | - | - | - | ||
| Min: 1 Mult: 1 | 0 | STR-A6069H | Sanken Elec | 700V 100kHz 8.1V~32V DIP-8 AC-DC Controllers and Regulators ROHS | C3094547 | DIP-8 | Tube-packed | -20℃~+125℃@(Ta) | 100kHz | Isolation | 8.1V~32V | Flyback | 83% | Overcurrent Protection(OCP);Overheat Protection (OPT);Overvoltage Protection (OVP) | 700V | 30W | ||
| Min: 1 Mult: 1 | 0
View marketplace suppliers’ inventory
| HV3-2405E-5 | HARRIS | 15V~275V PDIP-8 AC-DC Controllers and Regulators ROHS | C3094562 | PDIP-8 | Bag-packed | 0℃~+75℃ | - | Non-isolated | 15V~275V | - | - | - | - | - | ||
| Min: 1 Mult: 1 | 0 | UC3865Q | Texas Instruments | 10kHz~1MHz 10.5V~22V PLCC-20(9x9) AC-DC Controllers and Regulators ROHS | C3094677 | PLCC-20(9x9) | Bag-packed | 0℃~+70℃@(Ta) | 10kHz~1MHz | Non-isolated | 10.5V~22V | Full Bridge;Half-bridge;Push-pull type | - | - | - | - | ||
| Min: 1 Mult: 1 | 0 | BM2SCQ121T-LBZ | ROHM Semicon | 1.7kV 15V~27.5V TO-220-6M AC-DC Controllers and Regulators ROHS | C3094732 | TO-220-6M | Tube-packed | -40℃~+105℃ | 30kHz;120kHz | Isolation | 15V~27.5V | - | - | Overcurrent Protection(OCP);Overvoltage Protection (OVP) | 1.7kV | 1.5W | ||
| Min: 1 Mult: 1
Full Reel: 3000
| 0 | SY5028ABC | Silergy Corp | SOT-23-6 AC-DC Controllers and Regulators ROHS | C2980210 | SOT-23-6 | Tape & Reel (TR) | - | - | - | - | - | - | - | - | - | ||
| Min: 1 Mult: 1
Full Reel: 2000
| 0 | INN4073C-H181-TL | POWER INTEGRATIONS | 140kHz 750V InSOP-24D AC-DC Controllers and Regulators ROHS | C3093720 | InSOP-24D | Tape & Reel (TR) | -40℃~+105℃@(Ta) | 140kHz | Isolation | - | Flyback | - | Overcurrent Protection(OCP);Overheat Protection (OPT);Overvoltage Protection (OVP);Short-Circuit Protection(SCP) | 750V | 70W | ||
| Min: 1 Mult: 1
Full Reel: 4000
| 0
View marketplace suppliers’ inventory
| AP39811BS7-13 | Diodes Incorporated | 650V 10V~28V SOIC-7 AC-DC Controllers and Regulators ROHS | C3093805 | SOIC-7 | Tape & Reel (TR) | -40℃~+85℃@(Ta) | - | Isolation | 10V~28V | Flyback | - | Overcurrent Protection(OCP);Overheat Protection (OPT);Overvoltage Protection (OVP) | 650V | - | ||
| Min: 1 Mult: 1
Full Reel: 2000
| 0 | INN4075C-H185-TL | POWER INTEGRATIONS | 140kHz 750V InSOP-24D AC-DC Controllers and Regulators ROHS | C3093900 | InSOP-24D | Tape & Reel (TR) | -40℃~+105℃@(Ta) | 140kHz | Isolation | - | Flyback | - | Overcurrent Protection(OCP);Overheat Protection (OPT);Overvoltage Protection (OVP);Short-Circuit Protection(SCP) | 750V | 90W | ||
| Min: 1 Mult: 1
Full Reel: 500
| 0 | HR1002AGSE-P | Monolithic Power Systems | 600kHz 13V~15.5V SOIC-16 AC-DC Controllers and Regulators ROHS | C3093950 | SOIC-16 | Tape & Reel (TR) | -40℃~+125℃@(Tj) | 600kHz | Isolation | 13V~15.5V | Flyback | 50% | Overcurrent Protection(OCP);Overheat Protection (OPT);Short-Circuit Protection(SCP) | - | 1.56W | ||
| Min: 1 Mult: 1
Full Reel: 500
| 0 | MP171AGS-P | Monolithic Power Systems | 700V 5.5V~5.7V SOIC-8 AC-DC Controllers and Regulators ROHS | C3094005 | SOIC-8 | Tape & Reel (TR) | -40℃~+125℃@(Tj) | - | Non-isolated | 5.5V~5.7V | Boost;Step-down;Step-down-Boost;Flyback | - | Overheat Protection (OPT);Short-Circuit Protection(SCP) | 700V | 2W | ||
| Min: 1 Mult: 1 | 0 | PFS7728H | POWER INTEGRATIONS | 22kHz~123kHz 10.2V~15V SIP-16 AC-DC Controllers and Regulators ROHS | C3094538 | SIP-16 | Bag-packed | -40℃~+150℃@(Tj) | 22kHz~123kHz | - | 10.2V~15V | - | - | - | - | - | ||
| Min: 1 Mult: 1 | 0 | PFS7727H | POWER INTEGRATIONS | 22kHz~123kHz 10.2V~15V SIP-16 AC-DC Controllers and Regulators ROHS | C3094568 | SIP-16 | Bag-packed | -40℃~+150℃@(Tj) | 22kHz~123kHz | - | 10.2V~15V | - | - | - | - | - | ||
| Min: 1 Mult: 1 | 0 | UC2854BQ-TI | Texas Instruments | 80kHz~120kHz 10V~20V PLCC-20(9x9) AC-DC Controllers and Regulators ROHS | C3094603 | PLCC-20(9x9) | Bag-packed | -40℃~+85℃ | 80kHz~120kHz | - | 10V~20V | - | - | - | - | - | ||
| Min: 1 Mult: 1 | 0
View marketplace suppliers’ inventory
| UC2852NG4 | Texas Instruments | 200kHz 13V~30V PDIP-8 AC-DC Controllers and Regulators ROHS | C3094833 | PDIP-8 | Tube-packed | -40℃~+85℃ | 200kHz | - | 13V~30V | - | - | - | - | - |