Images
|
Pricing
|
Quantity
|
Availability
|
Mfr.Part #
|
Manufacturer
|
Description
|
RoHS
|
LCSC Part#
|
Package
|
Packaging
|
Operating Temperature
|
Switching Frequency
|
Duty Cycle
|
Supply Voltage
|
Topology
|
Output Current
|
Output Isolation
|
Features
|
Breakdown Voltage
|
---|
Images
|
Pricing
|
Quantity
|
Availability
|
Mfr.Part #
|
Manufacturer
|
Description
|
RoHS
|
LCSC Part#
|
Package
|
Packaging
|
Operating Temperature
|
Switching Frequency
|
Duty Cycle
|
Supply Voltage
|
Topology
|
Output Current
|
Output Isolation
|
Features
|
Breakdown Voltage
|
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
| Min: 1 Mult: 1 | 0
View marketplace suppliers’ inventory
| UC3844BD1G | onsemi | 500kHz 10V~36V SOIC-8 AC-DC Controllers and Regulators ROHS | C463438 | SOIC-8 | Tube-packed | 0℃~+70℃@(TA) | 500kHz | 48% | 10V~36V | Boost;Flyback | - | - | - | - | ||
| Min: 1 Mult: 1
Full Reel: 3000
| 0
View marketplace suppliers’ inventory
| BD7679G-GTR | ROHM Semicon | 65kHz 8.5V~26V SSOP-6 AC-DC Controllers and Regulators ROHS | C509829 | SSOP-6 | Tape & Reel (TR) | -40℃~+85℃@(Ta) | 65kHz | 75% | 8.5V~26V | Flyback | - | - | - | - | ||
| Min: 1 Mult: 1 | 0 | UC2844AN | Texas Instruments | 500kHz 10V~30V DIP-8 AC-DC Controllers and Regulators ROHS | C111740 | DIP-8 | Tube-packed | -40℃~+85℃@(Ta) | 500kHz | 48% | 10V~30V | Boost;Step-down;Flyback;Forward | - | - | - | - | ||
| Min: 1 Mult: 1
Full Reel: 2000
| 0 | TPS2114APWR | Texas Instruments | 750mA 2.8V~5.5V TSSOP-8 AC-DC Controllers and Regulators ROHS | C118265 | TSSOP-8 | Tape & Reel (TR) | -40℃~+85℃ | - | - | 2.8V~5.5V | - | 750mA | - | - | - | ||
| Min: 1 Mult: 1 | 0 | UC3842AN | Texas Instruments | 500kHz 10V~30V DIP-8 AC-DC Controllers and Regulators ROHS | C111741 | DIP-8 | Tube-packed | 0℃~+70℃@(Ta) | 500kHz | 96% | 10V~30V | Boost;Step-down;Flyback;Forward | - | - | - | - | ||
| Min: 1 Mult: 1
Full Reel: 2500
| 0 | NCP1562BDR2G | onsemi | 246kHz~1MHz 23.2V~100V SO-16 AC-DC Controllers and Regulators ROHS | C462900 | SO-16 | Tape & Reel (TR) | -40℃~+125℃@(TJ) | 246kHz~1MHz | 85% | 23.2V~100V | Forward | - | - | - | - | ||
| Min: 1 Mult: 1
Full Reel: 2500
| 0 | NCP4303ADR2G | onsemi | 9.5V~30V SOIC-8 AC-DC Controllers and Regulators ROHS | C114263 | SOIC-8 | Tape & Reel (TR) | -40℃~+125℃ | - | - | 9.5V~30V | - | - | - | - | - | ||
| Min: 1 Mult: 1
Full Reel: 2500
| 0
View marketplace suppliers’ inventory
| TL3842BDR | Texas Instruments | 500kHz 10V~30V SOIC-14 AC-DC Controllers and Regulators ROHS | C485102 | SOIC-14 | Tape & Reel (TR) | - | 500kHz | - | 10V~30V | Boost;Flyback;Forward | - | - | - | - | ||
| Min: 1 Mult: 1 | 0
View marketplace suppliers’ inventory
| UCC2813D-4 | Texas Instruments | 1MHz 8.3V~12V SOIC-8 AC-DC Controllers and Regulators ROHS | C139367 | SOIC-8 | Tube-packed | -55℃~+150℃@(Tj) | 1MHz | 49% | 8.3V~12V | Boost;Flyback;Forward | - | Non-isolated | - | - | ||
| Min: 1 Mult: 1
Full Reel: 2500
| 0 | FAN6605MX | onsemi | 65kHz 10V~22V SOIC-7 AC-DC Controllers and Regulators ROHS | C81520 | SOIC-7 | Tape & Reel (TR) | -40℃~+105℃@(TA) | 65kHz | 75% | 10V~22V | Flyback | - | - | - | - | ||
| Min: 1 Mult: 1 | 0
View marketplace suppliers’ inventory
| LT1339IN#PBF | Analog Devices | 20V PDIP-20 AC-DC Controllers and Regulators ROHS | C663460 | PDIP-20 | Tube-packed | -40℃~+85℃@(TA) | - | 90% | 20V | Boost;Forward | - | - | - | - | ||
| Min: 1 Mult: 1
Full Reel: 2500
| 0 | SOB2269 | JSMSEMI | SOP-8 AC-DC Controllers and Regulators ROHS | C41411482 | SOP-8 | Tape & Reel (TR) | - | - | - | - | - | - | - | - | - | ||
| Min: 1 Mult: 1 | 0 | UC3845BD1G | onsemi | 500kHz 7.6V~30V SOIC-8 AC-DC Controllers and Regulators ROHS | C231835 | SOIC-8 | Tube-packed | 0℃~+70℃@(TA) | 500kHz | 48% | 7.6V~30V | Boost;Flyback | - | - | - | - | ||
| Min: 1 Mult: 1
Full Reel: 40
| 0 | UC2842ADW | Texas Instruments | 10V~30V SOIC-16-300mil AC-DC Controllers and Regulators ROHS | C2861311 | SOIC-16-300mil | Tape & Reel (TR) | -40℃~+85℃@(TA) | - | - | 10V~30V | - | - | - | - | - | ||
| Min: 1 Mult: 1 | 0
View marketplace suppliers’ inventory
| UCC2806N | Texas Instruments | 47kHz 8V~14.5V PDIP-16 AC-DC Controllers and Regulators ROHS | C2861341 | PDIP-16 | Tube-packed | -40℃~+85℃@(Ta) | 47kHz | 50% | 8V~14.5V | Boost;Flyback;Forward | - | - | - | - | ||
| Min: 1 Mult: 1 | 0 | TL3843BD-8 | Texas Instruments | 500kHz 7.6V~30V SOIC-8 AC-DC Controllers and Regulators ROHS | C2862381 | SOIC-8 | Tube-packed | - | 500kHz | - | 7.6V~30V | Boost;Flyback;Forward | - | - | - | - | ||
| Min: 1 Mult: 1 | 0 | UCC28502DW | Texas Instruments | 100kHz 9.7V~18V SOIC-20-300mil AC-DC Controllers and Regulators ROHS | C3094539 | SOIC-20-300mil | Bag-packed | -40℃~+85℃ | 100kHz | - | 9.7V~18V | - | - | - | - | - | ||
| Min: 1 Mult: 1 | 0 | ISL8842AABZ-T | RENESAS | 2MHz 8.8V~30V SOIC-8 AC-DC Controllers and Regulators ROHS | C3094649 | SOIC-8 | Bag-packed | -40℃~+105℃@(Ta) | 2MHz | 96% | 8.8V~30V | Boost;Flyback | - | Non-isolated | Overcurrent Protection(OCP) | - | ||
| Min: 1 Mult: 1 | 0 | KA1M0880BTU | onsemi | 67kHz 800V 10V~30V TO-3P-5L AC-DC Controllers and Regulators ROHS | C3094654 | TO-3P-5L | Tube-packed | -25℃~+85℃@(Ta) | 67kHz | 77% | 10V~30V | Flyback;Forward | - | - | Overcurrent Protection(OCP);Overheat Protection (OPT);Overvoltage Protection (OVP) | 800V | ||
| Min: 1 Mult: 1 | 0
View marketplace suppliers’ inventory
| PFS7723H | POWER INTEGRATIONS | 22kHz~123kHz 10.2V~15V SIP-16 AC-DC Controllers and Regulators ROHS | C3094664 | SIP-16 | Bag-packed | -40℃~+150℃@(Tj) | 22kHz~123kHz | - | 10.2V~15V | - | - | - | - | - | ||
| Min: 1 Mult: 1 | 0
View marketplace suppliers’ inventory
| FAN7601BN | onsemi | 300kHz 8V~20V DIP-8 AC-DC Controllers and Regulators ROHS | C3094674 | DIP-8 | Tube-packed | -40℃~+150℃@(Tj) | 300kHz | 95% | 8V~20V | Flyback | - | - | Overheat Protection (OPT);Overvoltage Protection (OVP) | - | ||
| Min: 1 Mult: 1 | 0
View marketplace suppliers’ inventory
| ML4827CP1 | onsemi | 80kHz 0V~7V PDIP-16 AC-DC Controllers and Regulators ROHS | C3094724 | PDIP-16 | Bag-packed | 0℃~+70℃@(Ta) | 80kHz | - | 0V~7V | - | - | - | - | - | ||
| Min: 1 Mult: 1 | 0
View marketplace suppliers’ inventory
| ISL8842AMUZ | RENESAS | 2MHz 8.8V~30V MSOP-8 AC-DC Controllers and Regulators ROHS | C3094749 | MSOP-8 | Bag-packed | -55℃~+125℃@(Ta) | 2MHz | 96% | 8.8V~30V | Boost;Flyback | - | Non-isolated | Overcurrent Protection(OCP) | - | ||
| Min: 1 Mult: 1 | 0
View marketplace suppliers’ inventory
| ML4832CP | onsemi | 76kHz 300mV~5V PDIP-18 AC-DC Controllers and Regulators ROHS | C3094784 | PDIP-18 | Bag-packed | 0℃~+85℃ | 76kHz | - | 300mV~5V | - | - | - | - | - | ||
| Min: 1 Mult: 1 | 0 | UC3854NG4 | Texas Instruments | 200kHz 14.5V~30V PDIP-16 AC-DC Controllers and Regulators ROHS | C3094819 | PDIP-16 | Tube-packed | 0℃~+70℃ | 200kHz | - | 14.5V~30V | - | - | - | - | - |