Images
|
Pricing
|
Quantity
|
Availability
|
Mfr.Part #
|
Manufacturer
|
Description
|
RoHS
|
LCSC Part#
|
Package
|
Packaging
|
Operating Temperature
|
Switching Frequency
|
Breakdown Voltage
|
Output Isolation
|
Supply Voltage
|
Topology
|
Dissipation Power
|
Features
|
Duty Cycle
|
---|
Images
|
Pricing
|
Quantity
|
Availability
|
Mfr.Part #
|
Manufacturer
|
Description
|
RoHS
|
LCSC Part#
|
Package
|
Packaging
|
Operating Temperature
|
Switching Frequency
|
Breakdown Voltage
|
Output Isolation
|
Supply Voltage
|
Topology
|
Dissipation Power
|
Features
|
Duty Cycle
|
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
| Min: 1 Mult: 1 | 0 | HF900GPR | Monolithic Power Systems | 300kHz 900V 10.1V~24.5V PDIP-8-7EP AC-DC Controllers and Regulators ROHS | C3094838 | PDIP-8-7EP | Tube-packed | -40℃~+125℃@(Tj) | 300kHz | 900V | Isolation | 10.1V~24.5V | Flyback | - | - | - | ||
| Min: 1 Mult: 1
Full Reel: 250
| 0 | UCC28056BDBVT | Texas Instruments | 8.5V~34V SOT-23-6 AC-DC Controllers and Regulators ROHS | C2873311 | SOT-23-6 | Tape & Reel (TR) | -40℃~+125℃@(Ta) | - | - | - | 8.5V~34V | - | - | - | - | ||
| Min: 1 Mult: 1
Full Reel: 2500
| 0
View marketplace suppliers’ inventory
| UCC2809PTR-2 | Texas Instruments | VSSOP-8-0.65mm AC-DC Controllers and Regulators ROHS | C2876441 | VSSOP-8-0.65mm | Tape & Reel (TR) | - | - | - | - | - | - | - | - | - | ||
| Min: 1 Mult: 1
Full Reel: 90
| 0 | UCC2818PW | Texas Instruments | 6kHz~220kHz 12V~17V TSSOP-16 AC-DC Controllers and Regulators ROHS | C2877016 | TSSOP-16 | Tape & Reel (TR) | -40℃~+85℃ | 6kHz~220kHz | - | - | 12V~17V | - | - | - | - | ||
| Min: 1 Mult: 1
Full Reel: 40
| 0
View marketplace suppliers’ inventory
| UCC29950D | Texas Instruments | 87kHz~109kHz 11V~18V SOIC-16 AC-DC Controllers and Regulators ROHS | C2878031 | SOIC-16 | Tape & Reel (TR) | -40℃~+125℃ | 87kHz~109kHz | - | - | 11V~18V | - | - | - | - | ||
| Min: 1 Mult: 1 | 0 | UCC2801D | Texas Instruments | 7.4V~11V SOIC-8 AC-DC Controllers and Regulators ROHS | C2878290 | SOIC-8 | Tube-packed | -40℃~+125℃@(TA) | - | - | - | 7.4V~11V | - | - | - | - | ||
| Min: 1 Mult: 1
Full Reel: 2500
| 0 | MP173AGS-Z | Monolithic Power Systems | 700V 5.5V~5.7V SOIC-8 AC-DC Controllers and Regulators ROHS | C3093782 | SOIC-8 | Tape & Reel (TR) | -40℃~+125℃@(Tj) | - | 700V | Non-isolated | 5.5V~5.7V | Boost;Step-down;Step-down-Boost;Flyback | 4W | Overheat Protection (OPT);Short-Circuit Protection(SCP) | - | ||
| Min: 1 Mult: 1
Full Reel: 500
| 0 | MP173AGS-P | Monolithic Power Systems | 700V 5.5V~5.7V SOIC-8 AC-DC Controllers and Regulators ROHS | C3093832 | SOIC-8 | Tape & Reel (TR) | -40℃~+125℃@(Tj) | - | 700V | Non-isolated | 5.5V~5.7V | Boost;Step-down;Step-down-Boost;Flyback | - | - | - | ||
| Min: 1 Mult: 1
Full Reel: 500
| 0 | MP4078GS-P | Monolithic Power Systems | 8.4V~25V SOIC-8 AC-DC Controllers and Regulators ROHS | C3093862 | SOIC-8 | Tape & Reel (TR) | -40℃~+125℃@(Tj) | - | - | - | 8.4V~25V | Step-down-Boost;Flyback | - | Overcurrent Protection(OCP);Overheat Protection (OPT);Overvoltage Protection (OVP);Short-Circuit Protection(SCP) | - | ||
| Min: 1 Mult: 1
Full Reel: 2500
| 0 | BD7693FJ-E2 | ROHM Semicon | 10V~38V SOIC-8 AC-DC Controllers and Regulators ROHS | C3093912 | SOIC-8 | Tape & Reel (TR) | -40℃~+105℃ | - | - | - | 10V~38V | - | - | - | - | ||
| Min: 1 Mult: 1
Full Reel: 2000
| 0 | INN3866C-H801-TL | POWER INTEGRATIONS | 25kHz 650V 3.42V~3.78V InSOP-24D AC-DC Controllers and Regulators ROHS | C3093972 | InSOP-24D | Tape & Reel (TR) | -40℃~+105℃@(Ta) | 25kHz | 650V | Isolation | 3.42V~3.78V | Flyback | 36W | Overcurrent Protection(OCP);Overheat Protection (OPT);Overvoltage Protection (OVP);Short-Circuit Protection(SCP) | - | ||
| Min: 1 Mult: 1
Full Reel: 2500
| 0 | LNK3312D-TL | POWER INTEGRATIONS | 66kHz 725V SOIC-7 AC-DC Controllers and Regulators ROHS | C3093977 | SOIC-7 | Tape & Reel (TR) | -40℃~+150℃@(Tj) | 66kHz | 725V | Isolation | - | Step-down;Step-down-Boost;Flyback | 3W | Overcurrent Protection(OCP);Overheat Protection (OPT);Overvoltage Protection (OVP);Short-Circuit Protection(SCP) | 69% | ||
| Min: 1 Mult: 1
Full Reel: 40
| 0 | UCC28060D | Texas Instruments | 500kHz 8V~21V SOIC-16 AC-DC Controllers and Regulators ROHS | C2863831 | SOIC-16 | Tape & Reel (TR) | -40℃~+125℃ | 500kHz | - | - | 8V~21V | - | - | - | - | ||
| Min: 1 Mult: 1
Full Reel: 75
| 0
View marketplace suppliers’ inventory
| UCC28631D | Texas Instruments | 200Hz~120kHz 8V~20V SOIC-7 AC-DC Controllers and Regulators ROHS | C2865351 | SOIC-7 | Tape & Reel (TR) | -40℃~+125℃@(Tj) | 200Hz~120kHz | - | Isolation | 8V~20V | Flyback | - | - | 70% | ||
| Min: 1 Mult: 1
Full Reel: 40
| 0 | UCC2810DW | Texas Instruments | 1MHz 8.3V~11V SOIC-16-300mil AC-DC Controllers and Regulators ROHS | C2865916 | SOIC-16-300mil | Tape & Reel (TR) | 0℃~+70℃@(Ta) | 1MHz | - | Isolation | 8.3V~11V | Boost;Flyback;Forward | - | - | 49% | ||
| Min: 1 Mult: 1 | 0 | UCC35701N | Texas Instruments | 700kHz 9V~15V PDIP-14 AC-DC Controllers and Regulators ROHS | C2866016 | PDIP-14 | Tube-packed | -55℃~+150℃@(Tj) | 700kHz | - | Isolation | 9V~15V | Boost;Step-down;Flyback;Forward | - | - | 99% | ||
| Min: 1 Mult: 1
Full Reel: 75
| 0
View marketplace suppliers’ inventory
| UCC38051D | Texas Instruments | 200kHz 12V~18V SOIC-8 AC-DC Controllers and Regulators ROHS | C2863507 | SOIC-8 | Tape & Reel (TR) | 0℃~+70℃ | 200kHz | - | - | 12V~18V | - | - | - | - | ||
| Min: 1 Mult: 1 | 0 | UCC25706D | Texas Instruments | 1MHz 8V~15V SOIC-8 AC-DC Controllers and Regulators ROHS | C2863542 | SOIC-8 | Tube-packed | -55℃~+150℃@(Tj) | 1MHz | - | Isolation | 8V~15V | Boost;Flyback;Forward | - | - | 93% | ||
| Min: 1 Mult: 1 | 0
View marketplace suppliers’ inventory
| UC3861N | Texas Instruments | 10kHz~1MHz 10.5V~22V PDIP-16 AC-DC Controllers and Regulators ROHS | C2863662 | PDIP-16 | Tube-packed | 0℃~+70℃@(Ta) | 10kHz~1MHz | - | Non-isolated | 10.5V~22V | Full Bridge;Half-bridge;Push-pull type | - | - | - | ||
| Min: 1 Mult: 1
Full Reel: 250
| 0 | UCC28722DBVT | Texas Instruments | 650Hz~80kHz 9V~35V SOT-23-6 AC-DC Controllers and Regulators ROHS | C2863932 | SOT-23-6 | Tape & Reel (TR) | -40℃~+125℃@(Tj) | 650Hz~80kHz | - | Isolation | 9V~35V | Flyback | - | - | - | ||
| Min: 1 Mult: 1 | 0 | UCC35706D | Texas Instruments | 1MHz 8V~15V SOIC-8 AC-DC Controllers and Regulators ROHS | C2865182 | SOIC-8 | Tube-packed | -55℃~+150℃@(Tj) | 1MHz | - | Isolation | 8V~15V | Boost;Flyback;Forward | - | - | 93% | ||
| Min: 1 Mult: 1
Full Reel: 90
| 0
View marketplace suppliers’ inventory
| UCC2819APW | Texas Instruments | 250kHz 10.8V~17V TSSOP-16 AC-DC Controllers and Regulators ROHS | C2865917 | TSSOP-16 | Tape & Reel (TR) | -40℃~+85℃ | 250kHz | - | - | 10.8V~17V | - | - | - | - | ||
| Min: 1 Mult: 1
Full Reel: 40
| 0
View marketplace suppliers’ inventory
| UCC3817AD | Texas Instruments | 6kHz~220kHz 12V~17V SOIC-16 AC-DC Controllers and Regulators ROHS | C2865982 | SOIC-16 | Tape & Reel (TR) | 0℃~+70℃ | 6kHz~220kHz | - | - | 12V~17V | - | - | - | - | ||
| Min: 1 Mult: 1
Full Reel: 2500
| 0
View marketplace suppliers’ inventory
| UCC2889DTR | Texas Instruments | 6.3V~9.3V SOIC-8 AC-DC Controllers and Regulators ROHS | C2866297 | SOIC-8 | Tape & Reel (TR) | -40℃~+85℃@(Ta) | - | - | Non-isolated | 6.3V~9.3V | Flyback | - | - | - | ||
| Min: 1 Mult: 1
Full Reel: 25
| 0 | UCC28517DW | Texas Instruments | SOIC-20-300mil AC-DC Controllers and Regulators ROHS | C2861689 | SOIC-20-300mil | Tape & Reel (TR) | - | - | - | - | - | - | - | - | - |