Images
|
Pricing
|
Quantity
|
Availability
|
Mfr.Part #
|
Manufacturer
|
Description
|
RoHS
|
LCSC Part#
|
Package
|
Packaging
|
Operating Temperature
|
Switching Frequency
|
Breakdown Voltage
|
Output Isolation
|
Supply Voltage
|
Topology
|
Duty Cycle
|
Features
|
Dissipation Power
|
---|
Images
|
Pricing
|
Quantity
|
Availability
|
Mfr.Part #
|
Manufacturer
|
Description
|
RoHS
|
LCSC Part#
|
Package
|
Packaging
|
Operating Temperature
|
Switching Frequency
|
Breakdown Voltage
|
Output Isolation
|
Supply Voltage
|
Topology
|
Duty Cycle
|
Features
|
Dissipation Power
|
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
| Min: 1 Mult: 1 | 0 | HF900GPR | Monolithic Power Systems | 300kHz 900V 10.1V~24.5V PDIP-8-7EP AC-DC Controllers and Regulators ROHS | C3094838 | PDIP-8-7EP | Tube-packed | -40℃~+125℃@(Tj) | 300kHz | 900V | Isolation | 10.1V~24.5V | Flyback | - | - | - | ||
| Min: 1 Mult: 1
Full Reel: 250
| 0 | UCC28056BDBVT | Texas Instruments | 8.5V~34V SOT-23-6 AC-DC Controllers and Regulators ROHS | C2873311 | SOT-23-6 | Tape & Reel (TR) | -40℃~+125℃@(Ta) | - | - | - | 8.5V~34V | - | - | - | - | ||
| Min: 1 Mult: 1
Full Reel: 2500
| 0
View marketplace suppliers’ inventory
| UCC2809PTR-2 | Texas Instruments | VSSOP-8-0.65mm AC-DC Controllers and Regulators ROHS | C2876441 | VSSOP-8-0.65mm | Tape & Reel (TR) | - | - | - | - | - | - | - | - | - | ||
| Min: 1 Mult: 1
Full Reel: 90
| 0 | UCC2818PW | Texas Instruments | 6kHz~220kHz 12V~17V TSSOP-16 AC-DC Controllers and Regulators ROHS | C2877016 | TSSOP-16 | Tape & Reel (TR) | -40℃~+85℃ | 6kHz~220kHz | - | - | 12V~17V | - | - | - | - | ||
| Min: 1 Mult: 1
Full Reel: 2000
| 0 | UCC38502DWTR | Texas Instruments | SOIC-20-300mil AC-DC Controllers and Regulators ROHS | C2873498 | SOIC-20-300mil | Tape & Reel (TR) | - | - | - | - | - | - | - | - | - | ||
| Min: 1 Mult: 1
Full Reel: 250
| 0 | UCC25630-2DDBT | Texas Instruments | 35kHz~1MHz 13V~26V SOIC-14 AC-DC Controllers and Regulators ROHS | C2878612 | SOIC-14 | Tape & Reel (TR) | -40℃~+125℃@(TJ) | 35kHz~1MHz | - | - | 13V~26V | Half-bridge | 50% | - | - | ||
| Min: 1 Mult: 1 | 0
View marketplace suppliers’ inventory
| UCC28085PW | Texas Instruments | 50kHz~1MHz 8.3V~15V TSSOP-8 AC-DC Controllers and Regulators ROHS | C2876852 | TSSOP-8 | Tube-packed | -40℃~+85℃@(Ta) | 50kHz~1MHz | - | Isolation | 8.3V~15V | Push-pull type | 49% | - | - | ||
| Min: 1 Mult: 1
Full Reel: 2500
| 0
View marketplace suppliers’ inventory
| UCC2807DTR-2 | Texas Instruments | 1MHz 8.3V~13.5V SOIC-8 AC-DC Controllers and Regulators ROHS | C3093734 | SOIC-8 | Tape & Reel (TR) | -55℃~+150℃@(Tj) | 1MHz | - | Isolation | 8.3V~13.5V | Boost;Flyback;Forward | 78% | Overcurrent Protection(OCP) | - | ||
| Min: 1 Mult: 1
Full Reel: 2500
| 0 | BD7685FJ-LBE2 | ROHM Semicon | 30kHz~120kHz 15V~27.5V SOIC-8 AC-DC Controllers and Regulators ROHS | C3093754 | SOIC-8 | Tape & Reel (TR) | -40℃~+105℃ | 30kHz~120kHz | - | Isolation | 15V~27.5V | Flyback | - | - | - | ||
| Min: 1 Mult: 1
Full Reel: 2500
| 0 | BM1R00147F-E2 | ROHM Semicon | 2.7V~32V SOP-8 AC-DC Controllers and Regulators ROHS | C3093784 | SOP-8 | Tape & Reel (TR) | -40℃~+105℃ | - | - | Isolation | 2.7V~32V | Flyback | - | Overcurrent Protection(OCP);Overheat Protection (OPT);Overvoltage Protection (OVP) | - | ||
| Min: 1 Mult: 1
Full Reel: 2000
| 0 | INN3072M-H606-TL | POWER INTEGRATIONS | 25kHz~95kHz 725V 3.8V MinSOP-16A AC-DC Controllers and Regulators ROHS | C3093834 | MinSOP-16A | Tape & Reel (TR) | -40℃~+105℃@(Ta) | 25kHz~95kHz | 725V | - | 3.8V | Flyback | - | Overcurrent Protection(OCP);Overheat Protection (OPT);Overvoltage Protection (OVP) | 12W | ||
| Min: 1 Mult: 1
Full Reel: 2000
| 0 | INN3470C-TL | POWER INTEGRATIONS | 25kHz 750V InSOP-24D AC-DC Controllers and Regulators ROHS | C3093849 | InSOP-24D | Tape & Reel (TR) | -40℃~+105℃@(Ta) | 25kHz | 750V | Isolation | - | Flyback | - | Overcurrent Protection(OCP);Overheat Protection (OPT);Overvoltage Protection (OVP);Short-Circuit Protection(SCP) | 85W | ||
| Min: 1 Mult: 1
Full Reel: 2500
| 0 | UCC3809DTR-1 | Texas Instruments | 1MHz 8V~19V SOIC-8 AC-DC Controllers and Regulators ROHS | C3093869 | SOIC-8 | Tape & Reel (TR) | -55℃~+150℃@(Tj) | 1MHz | - | Isolation | 8V~19V | Boost;Step-down;Flyback;Forward | 70% | - | - | ||
| Min: 1 Mult: 1
Full Reel: 2000
| 0 | INN4073C-H183-TL | POWER INTEGRATIONS | 140kHz 750V InSOP-24D AC-DC Controllers and Regulators ROHS | C3093939 | InSOP-24D | Tape & Reel (TR) | -40℃~+105℃@(Ta) | 140kHz | 750V | Isolation | - | Flyback | - | Overcurrent Protection(OCP);Overheat Protection (OPT);Overvoltage Protection (OVP);Short-Circuit Protection(SCP) | 70W | ||
| Min: 1 Mult: 1
Full Reel: 2500
| 0
View marketplace suppliers’ inventory
| UCC3580DTR-4 | Texas Instruments | 8.5V~15V SOIC-16 AC-DC Controllers and Regulators ROHS | C3093808 | SOIC-16 | Tape & Reel (TR) | -55℃~+150℃@(Tj) | - | - | Isolation | 8.5V~15V | Flyback;Forward | 66% | - | - | ||
| Min: 1 Mult: 1
Full Reel: 2500
| 0 | BM1R00148F-E2 | ROHM Semicon | 120V 2.7V~32V SOP-8 AC-DC Controllers and Regulators ROHS | C3094038 | SOP-8 | Tape & Reel (TR) | -40℃~+105℃ | - | 120V | Isolation | 2.7V~32V | Flyback | - | Overvoltage Protection (OVP) | - | ||
| Min: 1 Mult: 1
Full Reel: 150
| 0 | UCC3813PW-2 | Texas Instruments | 1MHz 8.3V~12V TSSOP-8 AC-DC Controllers and Regulators ROHS | C2876859 | TSSOP-8 | Tape & Reel (TR) | -55℃~+150℃@(Tj) | 1MHz | - | Non-isolated | 8.3V~12V | Boost;Step-down;Flyback;Forward | 99% | - | - | ||
| Min: 1 Mult: 1
Full Reel: 2500
| 0 | UCC28712DR | Texas Instruments | 680Hz~100kHz 9V~35V SOIC-7 AC-DC Controllers and Regulators ROHS | C2878388 | SOIC-7 | Tape & Reel (TR) | -40℃~+125℃@(Tj) | 680Hz~100kHz | - | Isolation | 9V~35V | Flyback | - | - | - | ||
| Min: 1 Mult: 1 | 0
View marketplace suppliers’ inventory
| UCC2817AN | Texas Instruments | 6kHz~220kHz 12V~17V PDIP-16 AC-DC Controllers and Regulators ROHS | C3094505 | PDIP-16 | Tube-packed | -40℃~+85℃ | 6kHz~220kHz | - | - | 12V~17V | - | - | - | - | ||
| Min: 1 Mult: 1 | 0
View marketplace suppliers’ inventory
| UC2861N | Texas Instruments | 10kHz~1MHz 10.5V~22V PDIP-16 AC-DC Controllers and Regulators ROHS | C3094520 | PDIP-16 | Bag-packed | -25℃~+85℃@(Ta) | 10kHz~1MHz | - | Non-isolated | 10.5V~22V | Full Bridge;Half-bridge;Push-pull type | - | - | - | ||
| Min: 1 Mult: 1 | 0 | UC3854QTR-UN | Texas Instruments | 200kHz 10V~20V PLCC-20(9x9) AC-DC Controllers and Regulators ROHS | C3094615 | PLCC-20(9x9) | Bag-packed | 0℃~+70℃ | 200kHz | - | - | 10V~20V | - | - | - | - | ||
| Min: 1 Mult: 1 | 0
View marketplace suppliers’ inventory
| UCC3889NG4 | Texas Instruments | 6.3V~9.3V PDIP-8 AC-DC Controllers and Regulators ROHS | C3094625 | PDIP-8 | Bag-packed | 0℃~+70℃@(Ta) | - | - | Non-isolated | 6.3V~9.3V | Flyback | - | Short-Circuit Protection(SCP) | - | ||
| Min: 1 Mult: 1 | 0 | UC2825BDWG4 | Texas Instruments | 1MHz 10V~22V SOIC-16-300mil AC-DC Controllers and Regulators ROHS | C3094720 | SOIC-16-300mil | Tube-packed | -55℃~+150℃@(Tj) | 1MHz | - | Non-isolated | 10V~22V | Boost;Flyback;Forward | 50% | Overcurrent Protection(OCP) | - | ||
| Min: 1 Mult: 1 | 0 | UC3823BN | Texas Instruments | 1MHz 10V~22V PDIP-16 AC-DC Controllers and Regulators ROHS | C3094800 | PDIP-16 | Bag-packed | -55℃~+150℃@(Tj) | 1MHz | - | Non-isolated | 10V~22V | Boost;Step-down;Flyback;Forward | 100% | Overcurrent Protection(OCP) | - | ||
| Min: 1 Mult: 1 | 0 | UC2851DW | Texas Instruments | 500kHz 7.8V~32V SOIC-18-300mil AC-DC Controllers and Regulators ROHS | C3094496 | SOIC-18-300mil | Tube-packed | -40℃~+85℃@(Ta) | 500kHz | - | - | 7.8V~32V | Boost;Step-down;Flyback;Forward | 50% | Overcurrent Protection(OCP);Overvoltage Protection (OVP) | - |