AC-DC Controllers and Regulators
The Results of AC-DC Controllers and Regulators
6344
Manufacturer
Package
Operating Temperature
Synchronous Rectifier
Output Current
Topology
Voltage - Breakdown
Number of Outputs
Frequency - Switching
Voltage - Supply
Duty Cycle(Max)
Isolation
Quiescent Current
Features
Switch tube (built-in/external)
Pd - Power Dissipation
Results:
6344
Images
|
Pricing
|
Quantity
|
Availability
|
Mfr.Part #
|
Manufacturer
|
Description
|
RoHS
|
LCSC Part#
|
Package
|
Packaging
|
Operating Temperature
|
Frequency - Switching
|
Voltage - Breakdown
|
Isolation
|
Voltage - Supply
|
Output Current
|
Features
|
Pd - Power Dissipation
|
Duty Cycle(Max)
|
Topology
|
---|
Images
|
Pricing
|
Quantity
|
Availability
|
Mfr.Part #
|
Manufacturer
|
Description
|
RoHS
|
LCSC Part#
|
Package
|
Packaging
|
Operating Temperature
|
Frequency - Switching
|
Voltage - Breakdown
|
Isolation
|
Voltage - Supply
|
Output Current
|
Features
|
Pd - Power Dissipation
|
Duty Cycle(Max)
|
Topology
|
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
| Min: 5 Mult: 5 |
245195
(245195+0+0)In Stock ![]() | VIPER12ADIP-E | 60kHz 730V 9V~38V DIP-8 AC-DC Controllers and Regulators ROHS | C5317 | DIP-8 | Tube-packed | -40℃~+150℃ | 60kHz | 730V | Non-isolated | 9V~38V | - | - | - | - | - | |||
| Min: 1 Mult: 1
Full Reel: 2500
|
61947
(54447+7500+0)In Stock ![]() | NCP1654BD65R2G | 58kHz~72kHz 9V~20V SOP-8 AC-DC Controllers and Regulators ROHS | C61746 | SOP-8 | Tape & Reel (TR) | -40℃~+125℃ | 58kHz~72kHz | - | - | 9V~20V | - | - | - | - | - | |||
| Min: 5 Mult: 5
Full Reel: 2500
|
60080
(31005+29075+0)In Stock | UC3842B | Asian Brands | 1A 47kHz~57kHz 16V~30V SOP-8 AC-DC Controllers and Regulators ROHS | C347459 | SOP-8 | Tape & Reel (TR) | 0℃~+70℃ | 47kHz~57kHz | - | Non-isolated | 16V~30V | 1A | Overvoltage Protection (OVP);Short-Circuit Protection(SCP);Thermal Protection;Overcurrent Protection(OCP);Undervoltage Protection(UVP);Soft Start | 1W | 100% | Step-down;Boost | ||
| Min: 5 Mult: 5
Full Reel: 2500
|
49095
(49095+0+0)In Stock ![]() | UC3845BD1013TR | 500kHz 7.6V~30V SOIC-8 AC-DC Controllers and Regulators ROHS | C7118 | SOIC-8 | Tape & Reel (TR) | -40℃~+150℃@(TJ) | 500kHz | - | - | 7.6V~30V | - | - | - | 48% | Boost;Flyback | |||
| Min: 5 Mult: 5
Full Reel: 2500
|
47355
(32475+14880+0)In Stock | UC3843B | Asian Brands | 7.6V~30V SOP-8 AC-DC Controllers and Regulators ROHS | C2995531 | SOP-8 | Tape & Reel (TR) | 0℃~+70℃@(TA) | 50kHz;52kHz | - | - | 7.6V~30V | - | - | - | 97% | Boost;Flyback | ||
| Min: 5 Mult: 5
Full Reel: 2500
|
45580
(45580+0+0)In Stock ![]() | UC3844BD1013TR | 500kHz 10V~30V SOIC-8 AC-DC Controllers and Regulators ROHS | C10640 | SOIC-8 | Tape & Reel (TR) | 0℃~+70℃@(TJ) | 500kHz | - | - | 10V~30V | - | - | - | 48% | Boost;Flyback | |||
| Min: 5 Mult: 5
Full Reel: 2500
|
39970
(39970+0+0)In Stock ![]() | UC3843BD1013TR | 500kHz 7.6V~30V SOIC-8 AC-DC Controllers and Regulators ROHS | C92746 | SOIC-8 | Tape & Reel (TR) | 0℃~+70℃@(TJ) | 500kHz | - | - | 7.6V~30V | - | - | - | 96% | Boost;Flyback | |||
| Min: 5 Mult: 5
Full Reel: 2500
|
39215
(14300+24915+0)In Stock | UC3845B | Asian Brands | 7.6V~30V SOP-8 AC-DC Controllers and Regulators ROHS | C347460 | SOP-8 | Tape & Reel (TR) | 0℃~+70℃@(Ta) | 50kHz;52kHz | - | Non-isolated | 7.6V~30V | - | - | - | 48% | Boost;Flyback | ||
| Min: 1 Mult: 1
Full Reel: 2500
|
34796
(24791+10005+0)In Stock | UC3843BD1R2G | 500kHz 7.6V~30V SOIC-8 AC-DC Controllers and Regulators ROHS | C16414 | SOIC-8 | Tape & Reel (TR) | 0℃~+70℃@(TA) | 500kHz | - | - | 7.6V~30V | - | - | - | 96% | Boost;Flyback | |||
Other Suppliers
| Lightning Deals Learn more 2500+:
$0.1768
Valid for
00:00:00 | Min: 2500 Mult: 2500
SPQ: 2500
|
40000
0%
Other Suppliers on LCSC, estimated lead time
4-6
business days
![]() | UC3843BD1R2G | 500kHz 7.6V~30V SOIC-8 AC-DC Controllers and Regulators ROHS | C16414 | SOIC-8 | Tape & Reel (TR) | - | - | - | - | - | - | - | - | - | - | ||
| Min: 5 Mult: 5 |
34630
(4765+29865+0)In Stock | DK124 | Asian Brands | DIP-8 AC-DC Controllers and Regulators ROHS | C78752 | DIP-8 | Tube-packed | - | - | - | - | - | - | - | - | - | - | ||
| Min: 1 Mult: 1
Full Reel: 2500
|
33661
(33661+0+0)In Stock ![]() | VIPER22ASTR-E | 60kHz 730V 8V~38V SOIC-8 AC-DC Controllers and Regulators ROHS | C9216 | SOIC-8 | Tape & Reel (TR) | -40℃~+150℃ | 60kHz | 730V | Isolation | 8V~38V | - | - | - | - | Flyback | |||
| Min: 1 Mult: 1
Full Reel: 2500
|
29670
(16118+13552+0)In Stock | UC2843BD1R2G | 500kHz 7.6V~30V SOIC-8 AC-DC Controllers and Regulators ROHS | C59197 | SOIC-8 | Tape & Reel (TR) | -25℃~+85℃@(TA) | 500kHz | - | - | 7.6V~30V | - | - | - | 96% | Boost;Flyback | |||
Other Suppliers
| Lightning Deals Learn more 2500+:
$0.1754
Valid for
00:00:00 | Min: 2500 Mult: 2500
SPQ: 2500
|
50000
0%
Other Suppliers on LCSC, estimated lead time
4-6
business days
![]() | UC2843BD1R2G | 500kHz 7.6V~30V SOIC-8 AC-DC Controllers and Regulators ROHS | C59197 | SOIC-8 | Tape & Reel (TR) | - | - | - | - | - | - | - | - | - | - | ||
| Min: 5 Mult: 5 |
29370
(29370+0+0)In Stock ![]() | VIPER22ADIP-E | 60kHz 730V 8V~38V DIP-8 AC-DC Controllers and Regulators ROHS | C5318 | DIP-8 | Tube-packed | -40℃~+150℃ | 60kHz | 730V | Isolation | 8V~38V | - | - | - | - | Flyback | |||
| Min: 5 Mult: 5
Full Reel: 3000
|
28850
(28850+0+0)In Stock
Discontinued
| AP2822GKBTR-G1 | 2A 2.7V~5.5V SOT-23-5 AC-DC Controllers and Regulators ROHS | C460157 | SOT-23-5 | Tape & Reel (TR) | -40℃~+85℃@(Ta) | - | - | Non-isolated | 2.7V~5.5V | 2A | Overvoltage Protection (OVP);Short-Circuit Protection(SCP);Thermal Protection;Overcurrent Protection(OCP);Undervoltage Protection(UVP) | - | - | - | |||
| Min: 5 Mult: 5
Full Reel: 3000
|
27825
(27825+0+0)In Stock ![]() | SN6501DBVR | 350mA 250kHz~620kHz 3.3V~5V SOT-23-5 AC-DC Controllers and Regulators ROHS | C49451 | SOT-23-5 | Tape & Reel (TR) | -40℃~+125℃@(Tj) | 250kHz~620kHz | - | Isolation | 3.3V~5V | 350mA | Overvoltage Protection (OVP);Short-Circuit Protection(SCP) | - | 50% | Push-pull type | |||
| Min: 1 Mult: 1
Full Reel: 2500
|
26908
(24625+2283+0)In Stock ![]() | UC2844BD1R2G | 500kHz 10V~36V SOIC-8 AC-DC Controllers and Regulators ROHS | C77262 | SOIC-8 | Tape & Reel (TR) | -25℃~+85℃@(TA) | 500kHz | - | - | 10V~36V | - | - | - | 48% | Boost;Flyback | |||
| Min: 1 Mult: 1
Full Reel: 2500
|
25793
(25793+0+0)In Stock ![]() | L6599DTR | 618V 61.8kHz~250kHz 8.85V~17.9V SOIC-16 AC-DC Controllers and Regulators ROHS | C28558 | SOIC-16 | Tape & Reel (TR) | -40℃~+150℃@(Tj) | 61.8kHz~250kHz | 618V | Non-isolated | 8.85V~17.9V | - | Overcurrent Protection(OCP);Thermal Protection;Overvoltage Protection (OVP) | - | 50% | Half-bridge | |||
| Min: 1 Mult: 1 |
25444
(25444+0+0)In Stock ![]() | UC3845BN | 500kHz 7.6V~30V DIP-8 AC-DC Controllers and Regulators ROHS | C5175 | DIP-8 | Tube-packed | -40℃~+150℃@(Tj) | 500kHz | - | - | 7.6V~30V | - | - | - | 48% | Boost;Flyback | |||
| Min: 1 Mult: 1
Full Reel: 2500
|
25213
(25204+9+0)In Stock ![]() | VIPER12ASTR-E | 60kHz 730V 9V~38V SOIC-8 AC-DC Controllers and Regulators ROHS | C7522 | SOIC-8 | Tape & Reel (TR) | -40℃~+150℃ | 60kHz | 730V | Non-isolated | 9V~38V | - | - | - | - | - | |||
| Min: 1 Mult: 1
Full Reel: 2500
|
24763
(24763+0+0)In Stock ![]() | L6599ADTR | 8.85V~16V SOIC-16 AC-DC Controllers and Regulators ROHS | C61742 | SOIC-16 | Tape & Reel (TR) | 0℃~+105℃ | - | - | - | 8.85V~16V | - | - | - | - | - | |||
| Min: 5 Mult: 5
Full Reel: 2500
|
24520
(8005+16515+0)In Stock | LD7575PS | Asian Brands | 500mA 50kHz~130kHz 11V~25V SOIC-8 AC-DC Controllers and Regulators ROHS | C34057 | SOIC-8 | Tape & Reel (TR) | - | 50kHz~130kHz | - | Isolation | 11V~25V | 500mA | - | 400mW | 75% | - | ||
| Min: 5 Mult: 5
Full Reel: 2500
|
23150
(23150+0+0)In Stock ![]() | L6562DTR | 70kHz 8V~22V SOIC-8 AC-DC Controllers and Regulators ROHS | C52750 | SOIC-8 | Tape & Reel (TR) | -40℃~+150℃@(Tj) | 70kHz | - | Non-isolated | 8V~22V | - | Overvoltage Protection (OVP);Thermal Protection | 1.3W | 40% | Boost | |||
| Min: 1 Mult: 1
Full Reel: 2500
|
20456
(20456+0+0)In Stock ![]() | NCP1351BDR2G | 8.9V~28V SOIC-8 AC-DC Controllers and Regulators ROHS | C86673 | SOIC-8 | Tape & Reel (TR) | -25℃~+125℃@(Tj) | - | - | Isolation | 8.9V~28V | - | - | - | - | Flyback | |||
| Min: 1 Mult: 1
Full Reel: 2500
|
20248
(6986+13262+0)In Stock ![]() | UC3845BD1R2G | 500kHz 7.6V~30V SOIC-8 AC-DC Controllers and Regulators ROHS | C98715 | SOIC-8 | Tape & Reel (TR) | 0℃~+70℃@(TA) | 500kHz | - | - | 7.6V~30V | - | - | - | 48% | Boost;Flyback | |||
| Min: 1 Mult: 1
Full Reel: 2500
|
18896
(6193+12703+0)In Stock ![]() | LNK306DG-TL | 360mA 66kHz 700V SO-7 AC-DC Controllers and Regulators ROHS | C394187 | SO-7 | Tape & Reel (TR) | -40℃~+150℃@(Tj) | 66kHz | 700V | Non-isolated | - | 360mA | Thermal Protection;Overcurrent Protection(OCP);Short-Circuit Protection(SCP) | - | - | Step-down-Boost;Flyback |