Images
|
Pricing
|
Quantity
|
Availability
|
Mfr.Part #
|
Manufacturer
|
Description
|
RoHS
|
LCSC Part#
|
Package
|
Packaging
|
Operating Temperature
|
Switching Frequency
|
Breakdown Voltage
|
Output Isolation
|
Topology
|
Duty Cycle
|
Supply Voltage
|
Output Current
|
Dissipation Power
|
Features
|
---|
Images
|
Pricing
|
Quantity
|
Availability
|
Mfr.Part #
|
Manufacturer
|
Description
|
RoHS
|
LCSC Part#
|
Package
|
Packaging
|
Operating Temperature
|
Switching Frequency
|
Breakdown Voltage
|
Output Isolation
|
Topology
|
Duty Cycle
|
Supply Voltage
|
Output Current
|
Dissipation Power
|
Features
|
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
| Min: 1 Mult: 1 | 0 | NCP11187A065PG | onsemi | PDIP-7 AC-DC Controllers and Regulators ROHS | C2902039 | PDIP-7 | Tube-packed | - | - | - | - | - | - | - | - | - | - | ||
| Min: 1 Mult: 1
Full Reel: 2500
| 0 | SY50131FAC | Silergy Corp | SO-8 AC-DC Controllers and Regulators ROHS | C2980209 | SO-8 | Tape & Reel (TR) | - | - | - | - | - | - | - | - | - | - | ||
| Min: 1 Mult: 1
Full Reel: 2000
| 0 | AN8015SH-E1V | PANASONIC | AC-DC Controllers and Regulators ROHS | C20644873 | - | Tape & Reel (TR) | - | - | - | - | - | - | - | - | - | - | ||
| Min: 1 Mult: 1
Full Reel: 2000
| 0 | INN3675C-H603-TL | POWER INTEGRATIONS | 80kHz 725V InSOP AC-DC Controllers and Regulators ROHS | C567543 | InSOP | Tape & Reel (TR) | -40℃~+105℃@(Ta) | 80kHz | 725V | Isolation | Flyback | - | - | - | - | - | ||
| Min: 1 Mult: 1
Full Reel: 2000
| 0 | INN3672C-H606-TL | POWER INTEGRATIONS | 85kHz~90kHz 725V InSOP AC-DC Controllers and Regulators ROHS | C567534 | InSOP | Tape & Reel (TR) | -40℃~+105℃@(Ta) | 85kHz~90kHz | 725V | Isolation | Flyback | - | - | - | - | - | ||
| Min: 1 Mult: 1
Full Reel: 2000
| 0 | UCC2809PWTR-1G4 | Texas Instruments | AC-DC Controllers and Regulators ROHS | C22042753 | - | Tape & Reel (TR) | - | - | - | - | - | - | - | - | - | - | ||
| Min: 1 Mult: 1 | 0 | LNK6766V | POWER INTEGRATIONS | 650V 120kHz~136kHz DIP-12 AC-DC Controllers and Regulators ROHS | C567963 | DIP-12 | Tube-packed | -40℃~+150℃@(Tj) | 120kHz~136kHz | 650V | Isolation | Flyback | 64% | - | - | - | - | ||
| Min: 1 Mult: 1
Full Reel: 2500
| 0
View marketplace suppliers’ inventory
| LM5034MTCX/NOPB | Texas Instruments | 13V~100V TSSOP-20 AC-DC Controllers and Regulators ROHS | C2658392 | TSSOP-20 | Tape & Reel (TR) | -40℃~+125℃@(TJ) | 200kHz;600kHz | - | - | Forward | 76% | 13V~100V | - | - | - | ||
| Min: 1 Mult: 1
Full Reel: 2500
| 0
View marketplace suppliers’ inventory
| LNK362DN-TL | POWER INTEGRATIONS | 700V 132kHz 85V~265V SOIC-7 AC-DC Controllers and Regulators ROHS | C191425 | SOIC-7 | Tape & Reel (TR) | -40℃~+150℃@(Tj) | 132kHz | 700V | Non-isolated | Flyback | 60% | 85V~265V | - | - | Overheat Protection (OPT);Overcurrent Protection(OCP);Short-Circuit Protection(SCP) | ||
| Min: 1 Mult: 1 | 0
View marketplace suppliers’ inventory
| FSQ0765RQWDTU | onsemi | 48kHz~67kHz 650V 8V~20V TO-220-6 AC-DC Controllers and Regulators ROHS | C464182 | TO-220-6 | Tube-packed | -25℃~+85℃@(Ta) | 48kHz~67kHz | 650V | Isolation | Flyback | - | 8V~20V | - | - | - | ||
| Min: 1 Mult: 1 | 0
View marketplace suppliers’ inventory
| FSL137HNY | onsemi | AC-DC Controllers and Regulators ROHS | C3094657 | - | Bag-packed | - | - | - | - | - | - | - | - | - | - | ||
| Min: 1 Mult: 1 | 0
View marketplace suppliers’ inventory
| ML4801IP | onsemi | 76kHz 11V~16.5V PDIP-16 AC-DC Controllers and Regulators ROHS | C3230138 | PDIP-16 | Tube-packed | -40℃~+85℃@(Ta) | 76kHz | - | - | - | - | 11V~16.5V | - | - | - | ||
| Min: 1 Mult: 1 | 0
View marketplace suppliers’ inventory
| UC2861N | Texas Instruments | 10kHz~1MHz 10.5V~22V PDIP-16 AC-DC Controllers and Regulators ROHS | C3094520 | PDIP-16 | Tube-packed | -25℃~+85℃@(Ta) | 10kHz~1MHz | - | Non-isolated | Full Bridge;Half-bridge;Push-pull type | - | 10.5V~22V | - | - | - | ||
| Min: 1 Mult: 1 | 0
View marketplace suppliers’ inventory
| UCC3889NG4 | Texas Instruments | 6.3V~9.3V PDIP-8 AC-DC Controllers and Regulators ROHS | C3094625 | PDIP-8 | Tube-packed | 0℃~+70℃@(Ta) | - | - | Non-isolated | Flyback | - | 6.3V~9.3V | - | - | Short-Circuit Protection(SCP) | ||
| Min: 1 Mult: 1 | 0 | ML4805CP | Microchip Tech | 200kHz 18V PDIP-18 AC-DC Controllers and Regulators ROHS | C3094795 | PDIP-18 | Tube-packed | 0℃~+70℃ | 200kHz | - | - | - | - | 18V | - | - | - | ||
| Min: 1 Mult: 1 | 0 | UC3823BN | Texas Instruments | 1MHz 10V~22V PDIP-16 AC-DC Controllers and Regulators ROHS | C3094800 | PDIP-16 | Tube-packed | -55℃~+150℃@(Tj) | 1MHz | - | Non-isolated | Boost;Step-down;Flyback;Forward | 100% | 10V~22V | - | - | Overcurrent Protection(OCP) | ||
| Min: 1 Mult: 1 | 0
View marketplace suppliers’ inventory
| FSQ500N | onsemi | 130kHz 700V 5V~10V MDIP-8 AC-DC Controllers and Regulators ROHS | C3094815 | MDIP-8 | Tube-packed | -40℃~+85℃@(Ta) | 130kHz | 700V | Isolation | Flyback | 60% | 5V~10V | - | 6.5W | Overcurrent Protection(OCP);Overheat Protection (OPT) | ||
| Min: 1 Mult: 1 | 0 | ICE2A0565 | Infineon Technologies | 650V 100kHz 8.5V~21V DIP-8 AC-DC Controllers and Regulators ROHS | C3094808 | DIP-8 | Bag-packed | -40℃~+150℃@(Tj) | 100kHz | 650V | Isolation | Flyback | 72% | 8.5V~21V | - | 23W | Overcurrent Protection(OCP);Overheat Protection (OPT);Overvoltage Protection (OVP) | ||
| Min: 1 Mult: 1 | 0
View marketplace suppliers’ inventory
| FAN4800CUN | onsemi | 240kHz~268kHz 11V~30V PDIP-16 AC-DC Controllers and Regulators ROHS | C3094661 | PDIP-16 | Tube-packed | -40℃~+105℃ | 240kHz~268kHz | - | - | - | - | 11V~30V | - | - | - | ||
| Min: 1 Mult: 1 | 0
View marketplace suppliers’ inventory
| ML4827IP1 | onsemi | 80kHz 0V~7V PDIP-16 AC-DC Controllers and Regulators ROHS | C3094766 | PDIP-16 | Tube-packed | -40℃~+85℃@(Ta) | 80kHz | - | - | - | - | 0V~7V | - | - | - | ||
| Min: 1 Mult: 1 | 0 | ICE2QS03 | Infineon Technologies | DIP-8 AC-DC Controllers and Regulators ROHS | C3094821 | DIP-8 | Bag-packed | - | - | - | - | - | - | - | - | - | - | ||
| Min: 1 Mult: 1 | 0 | FAN4802LNY | onsemi | 64kHz 11V~22V PDIP-16 AC-DC Controllers and Regulators ROHS | C3094462 | PDIP-16 | Tube-packed | -40℃~+105℃ | 64kHz | - | - | - | - | 11V~22V | - | - | - | ||
| Min: 1 Mult: 1 | 0 | UCC2580N-2 | Texas Instruments | 8.5V~15V PDIP-16 AC-DC Controllers and Regulators ROHS | C3094477 | PDIP-16 | Tube-packed | -55℃~+150℃@(Tj) | - | - | Isolation | Flyback;Forward | 66% | 8.5V~15V | - | - | - | ||
| Min: 1 Mult: 1 | 0 | ICE2QR4780Z | Infineon Technologies | 800V 52kHz 10.5V~27V DIP-7 AC-DC Controllers and Regulators ROHS | C3094822 | DIP-7 | Tube-packed | -40℃~+150℃@(Tj) | 52kHz | 800V | Isolation | Flyback | 50% | 10.5V~27V | - | 39W | Overcurrent Protection(OCP);Overheat Protection (OPT);Overvoltage Protection (OVP) | ||
| Min: 1 Mult: 1 | 0 | UCC28502DW | Texas Instruments | 100kHz 9.7V~18V SOIC-20-300mil AC-DC Controllers and Regulators ROHS | C3094539 | SOIC-20-300mil | Tube-packed | -40℃~+85℃ | 100kHz | - | - | - | - | 9.7V~18V | - | - | - |