Images
|
Pricing
|
Quantity
|
Availability
|
Mfr.Part #
|
Manufacturer
|
Description
|
RoHS
|
LCSC Part#
|
Package
|
Packaging
|
Operating Temperature
|
Switching Frequency
|
Output Isolation
|
Supply Voltage
|
Topology
|
Breakdown Voltage
|
Duty Cycle
|
---|
Images
|
Pricing
|
Quantity
|
Availability
|
Mfr.Part #
|
Manufacturer
|
Description
|
RoHS
|
LCSC Part#
|
Package
|
Packaging
|
Operating Temperature
|
Switching Frequency
|
Output Isolation
|
Supply Voltage
|
Topology
|
Breakdown Voltage
|
Duty Cycle
|
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
| Min: 1 Mult: 1 | 0 | LT3798IMSE#PBF | Analog Devices | 500Hz~150kHz 10V~38V MSOP-16-EP AC-DC Controllers and Regulators ROHS | C671596 | MSOP-16-EP | Tube-packed | -40℃~+125℃ | 500Hz~150kHz | Isolation | 10V~38V | Flyback | - | - | ||
| Min: 1 Mult: 1
Full Reel: 4000
| 0 | NCP1053ST136T3G | onsemi | 700V 136kHz 7.5V~10V SOT-223-4 AC-DC Controllers and Regulators ROHS | C894943 | SOT-223-4 | Tape & Reel (TR) | -40℃~+150℃@(Tj) | 136kHz | Isolation | 7.5V~10V | Flyback | 700V | 77% | ||
| Min: 1 Mult: 1
Full Reel: 4000
| 0 | NCP1076STCT3G | onsemi | 130kHz 700V 6.3V~10V SOT-223-4 AC-DC Controllers and Regulators ROHS | C894958 | SOT-223-4 | Tape & Reel (TR) | -40℃~+125℃@(Tj) | 130kHz | Isolation | 6.3V~10V | Flyback | 700V | 69% | ||
| Min: 1 Mult: 1 | 0
View marketplace suppliers’ inventory
| NCP1077BBP065G | onsemi | 700V 65kHz 6.5V~20V PDIP-8 AC-DC Controllers and Regulators ROHS | C897145 | PDIP-8 | Tube-packed | -40℃~+125℃@(Tj) | 65kHz | Isolation | 6.5V~20V | Flyback | 700V | 68% | ||
| Min: 1 Mult: 1 | 0
View marketplace suppliers’ inventory
| FSGM0565RUDTU | onsemi | 650V 66kHz 7.5V~26V TO-220F AC-DC Controllers and Regulators ROHS | C898085 | TO-220F | Tube-packed | -40℃~+125℃@(Tj) | 66kHz | Isolation | 7.5V~26V | Flyback | 650V | 70% | ||
| Min: 1 Mult: 1
Full Reel: 2500
| 0
View marketplace suppliers’ inventory
| NCP1239HD65R2G | onsemi | 65kHz 8.8V~35V SOIC-7 AC-DC Controllers and Regulators ROHS | C904399 | SOIC-7 | Tape & Reel (TR) | -40℃~+125℃@(Tj) | 65kHz | Isolation | 8.8V~35V | Flyback | - | 80% | ||
| Min: 1 Mult: 1
Full Reel: 2500
| 0
View marketplace suppliers’ inventory
| NCP1244AD065R2G | onsemi | 65kHz 8.9V~28V SOIC-7 AC-DC Controllers and Regulators ROHS | C904419 | SOIC-7 | Tape & Reel (TR) | -40℃~+150℃@(Tj) | 65kHz | Isolation | 8.9V~28V | Flyback | - | 80% | ||
| Min: 1 Mult: 1 | 0 | UCC3808AD-1 | Texas Instruments | 1MHz 8.3V~15V SOIC-8 AC-DC Controllers and Regulators ROHS | C701481 | SOIC-8 | Tube-packed | -55℃~+150℃@(Tj) | 1MHz | Isolation | 8.3V~15V | Boost;Step-down;Half-bridge;Push-pull type | - | 49% | ||
| Min: 1 Mult: 1
Full Reel: 2500
| 0
View marketplace suppliers’ inventory
| NCP1366AABAYDR2G | onsemi | 6.5V~28V SOIC-7 AC-DC Controllers and Regulators ROHS | C513011 | SOIC-7 | Tape & Reel (TR) | -40℃~+125℃@(Tj) | - | Isolation | 6.5V~28V | Flyback | - | - | ||
| Min: 1 Mult: 1
Full Reel: 1000
| 0 | INN2024K-TL | POWER INTEGRATIONS | 650V 100kHz ESOP-R16B AC-DC Controllers and Regulators ROHS | C566808 | ESOP-R16B | Tape & Reel (TR) | -40℃~+85℃@(Ta) | 100kHz | Isolation | - | Flyback | 650V | 60% | ||
| Min: 1 Mult: 1
Full Reel: 2000
| 0 | INN3165C-H102-TL | POWER INTEGRATIONS | 650V 100kHz InSOP-24D AC-DC Controllers and Regulators ROHS | C566848 | InSOP-24D | Tape & Reel (TR) | -40℃~+105℃@(Ta) | 100kHz | Isolation | - | Flyback | 650V | - | ||
| Min: 1 Mult: 1
Full Reel: 2000
| 0 | INN3266C-H206-TL | POWER INTEGRATIONS | 650V 100kHz InSOP AC-DC Controllers and Regulators ROHS | C567498 | InSOP | Tape & Reel (TR) | -40℃~+150℃@(Tj) | 100kHz | Isolation | - | Flyback | 650V | - | ||
| Min: 1 Mult: 1
Full Reel: 2000
| 0 | INN3267C-H205-TL | POWER INTEGRATIONS | 650V 100kHz InSOP AC-DC Controllers and Regulators ROHS | C567503 | InSOP | Tape & Reel (TR) | -40℃~+150℃@(Tj) | 100kHz | Isolation | - | Flyback | 650V | - | ||
| Min: 1 Mult: 1
Full Reel: 2000
| 0
View marketplace suppliers’ inventory
| INN3270C-H215-TL | POWER INTEGRATIONS | 60kHz 750V InSOP AC-DC Controllers and Regulators ROHS | C567528 | InSOP | Tape & Reel (TR) | -40℃~+105℃@(Ta) | 60kHz | Isolation | - | Flyback | 750V | - | ||
| Min: 1 Mult: 1
Full Reel: 2000
| 0 | INN3675C-H603-TL | POWER INTEGRATIONS | 80kHz 725V InSOP AC-DC Controllers and Regulators ROHS | C567543 | InSOP | Tape & Reel (TR) | -40℃~+105℃@(Ta) | 80kHz | Isolation | - | Flyback | 725V | - | ||
| Min: 1 Mult: 1
Full Reel: 2000
| 0 | INN3677C-H606-TL | POWER INTEGRATIONS | 70kHz 725V InSOP AC-DC Controllers and Regulators ROHS | C567558 | InSOP | Tape & Reel (TR) | -40℃~+105℃@(Ta) | 70kHz | Isolation | - | Flyback | 725V | - | ||
| Min: 1 Mult: 1 | 0 | LYT4314E | POWER INTEGRATIONS | 140kHz 725V SIP-7 AC-DC Controllers and Regulators ROHS | C567733 | SIP-7 | Tube-packed | -40℃~+150℃@(Tj) | 140kHz | Isolation | - | Flyback;Step-down;Boost | 725V | 99.9% | ||
| Min: 1 Mult: 1
Full Reel: 2500
| 0 | LYT5228D-TL | POWER INTEGRATIONS | 132.7kHz 725V SO-16B AC-DC Controllers and Regulators ROHS | C567763 | SO-16B | Tape & Reel (TR) | -40℃~+150℃@(Tj) | 132.7kHz | Isolation | - | Flyback;Step-down;Boost | 725V | - | ||
| Min: 1 Mult: 1
Full Reel: 2500
| 0 | LNK6446D-TL | POWER INTEGRATIONS | 350Hz~85kHz 725V SOIC-7 AC-DC Controllers and Regulators ROHS | C567878 | SOIC-7 | Tape & Reel (TR) | -40℃~+150℃@(Tj) | 350Hz~85kHz | Isolation | - | Flyback | 725V | 55% | ||
| Min: 1 Mult: 1
Full Reel: 1000
| 0 | LNK6417K-TL | POWER INTEGRATIONS | 85kHz 725V BESOP-11-EP-8.9mm AC-DC Controllers and Regulators ROHS | C567888 | BESOP-11-EP-8.9mm | Tape & Reel (TR) | -40℃~+150℃@(Tj) | 85kHz | Isolation | - | Flyback | 725V | 55% | ||
| Min: 1 Mult: 1
Full Reel: 1000
| 0 | LNK6665K-TL | POWER INTEGRATIONS | 650V 120kHz~136kHz BESOP-11-EP-8.9mm AC-DC Controllers and Regulators ROHS | C567933 | BESOP-11-EP-8.9mm | Tape & Reel (TR) | -40℃~+150℃@(Tj) | 120kHz~136kHz | Isolation | - | Flyback | 650V | 64% | ||
| Min: 1 Mult: 1
Full Reel: 1000
| 0 | LNK6763K-TL | POWER INTEGRATIONS | 650V 120kHz~136kHz BESOP-11-EP-8.9mm AC-DC Controllers and Regulators ROHS | C567953 | BESOP-11-EP-8.9mm | Tape & Reel (TR) | -40℃~+150℃@(Tj) | 120kHz~136kHz | Isolation | - | Flyback | 650V | 64% | ||
| Min: 1 Mult: 1 | 0
View marketplace suppliers’ inventory
| LNK6766V | POWER INTEGRATIONS | 650V 120kHz~136kHz DIP-12 AC-DC Controllers and Regulators ROHS | C567963 | DIP-12 | Tube-packed | -40℃~+150℃@(Tj) | 120kHz~136kHz | Isolation | - | Flyback | 650V | 64% | ||
| Min: 1 Mult: 1 | 0
View marketplace suppliers’ inventory
| LNK6778E | POWER INTEGRATIONS | 120kHz~136kHz 725V SIP-6 AC-DC Controllers and Regulators ROHS | C567998 | SIP-6 | Tube-packed | -40℃~+150℃@(Tj) | 120kHz~136kHz | Isolation | - | Flyback | 725V | 64% | ||
| Min: 1 Mult: 1
Full Reel: 1000
| 0 | TOP232GN-TL | POWER INTEGRATIONS | 700V 66kHz~132kHz SMD-7P AC-DC Controllers and Regulators ROHS | C568088 | SMD-7P | Tape & Reel (TR) | -40℃~+150℃@(Tj) | 66kHz~132kHz | Isolation | - | Flyback | 700V | 78% |