Images
|
Pricing
|
Quantity
|
Availability
|
Mfr.Part #
|
Manufacturer
|
Description
|
RoHS
|
LCSC Part#
|
Package
|
Packaging
|
Operating Temperature
|
Breakdown Voltage
|
Output Isolation
|
Topology
|
Switching Frequency
|
Supply Voltage
|
Duty Cycle
|
---|
Images
|
Pricing
|
Quantity
|
Availability
|
Mfr.Part #
|
Manufacturer
|
Description
|
RoHS
|
LCSC Part#
|
Package
|
Packaging
|
Operating Temperature
|
Breakdown Voltage
|
Output Isolation
|
Topology
|
Switching Frequency
|
Supply Voltage
|
Duty Cycle
|
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
| Min: 1 Mult: 1
Full Reel: 2000
| 0 | INN3268C-H214-TL | POWER INTEGRATIONS | 650V InSOP AC-DC Controllers and Regulators ROHS | C567511 | InSOP | Tape & Reel (TR) | -40℃~+105℃@(Ta) | 650V | Isolation | Flyback | - | - | - | ||
| Min: 1 Mult: 1
Full Reel: 2000
| 0 | INN3673C-H602-TL | POWER INTEGRATIONS | 100kHz 725V InSOP-24D-9.4mm AC-DC Controllers and Regulators ROHS | C567536 | InSOP-24D-9.4mm | Tape & Reel (TR) | -40℃~+105℃@(Ta) | 725V | Isolation | Flyback | 100kHz | - | - | ||
| Min: 1 Mult: 1
Full Reel: 2000
| 0 | INN3679C-H606-TL | POWER INTEGRATIONS | 750V 65kHz InSOP-24D-9.4mm AC-DC Controllers and Regulators ROHS | C567561 | InSOP-24D-9.4mm | Tape & Reel (TR) | -40℃~+105℃@(Ta) | 750V | Isolation | Flyback | 65kHz | - | - | ||
| Min: 1 Mult: 1
Full Reel: 2000
| 0 | INN3376C-H301-TL | POWER INTEGRATIONS | 75kHz 725V 3.42V~3.78V InSOP AC-DC Controllers and Regulators ROHS | C567576 | InSOP | Tape & Reel (TR) | -40℃~+105℃@(Ta) | 725V | Isolation | Flyback | 75kHz | 3.42V~3.78V | - | ||
| Min: 1 Mult: 1 | 0 | LYT2004K | POWER INTEGRATIONS | 85kHz 725V ESOP-12 AC-DC Controllers and Regulators ROHS | C567701 | ESOP-12 | Tube-packed | -40℃~+150℃@(Tj) | 725V | Isolation | Flyback | 85kHz | - | 55% | ||
| Min: 1 Mult: 1 | 0 | LYT4215E | POWER INTEGRATIONS | 140kHz 725V SIP-7 AC-DC Controllers and Regulators ROHS | C567726 | SIP-7 | Tube-packed | -40℃~+150℃@(Tj) | 725V | Isolation | Flyback;Step-down;Boost | 140kHz | - | 99.9% | ||
| Min: 1 Mult: 1 | 0
View marketplace suppliers’ inventory
| LYT4312E | POWER INTEGRATIONS | 140kHz 725V SIP-7 AC-DC Controllers and Regulators ROHS | C567731 | SIP-7 | Tube-packed | -40℃~+150℃@(Tj) | 725V | Isolation | Flyback;Step-down;Boost | 140kHz | - | 99.9% | ||
| Min: 1 Mult: 1
Full Reel: 2500
| 0 | LNK6415D-TL | POWER INTEGRATIONS | 85kHz 725V SOIC-7 AC-DC Controllers and Regulators ROHS | C567866 | SOIC-7 | Tape & Reel (TR) | -40℃~+150℃@(Tj) | 725V | Isolation | Flyback | 85kHz | - | 55% | ||
| Min: 1 Mult: 1 | 0 | LNK6417D | POWER INTEGRATIONS | 85kHz 725V SOIC-7 AC-DC Controllers and Regulators ROHS | C567881 | SOIC-7 | Tube-packed | -40℃~+150℃@(Tj) | 725V | Isolation | Flyback | 85kHz | - | 55% | ||
| Min: 1 Mult: 1
Full Reel: 1000
| 0 | LNK6407K-TL | POWER INTEGRATIONS | 85kHz 725V BESOP-11-EP-8.9mm AC-DC Controllers and Regulators ROHS | C567886 | BESOP-11-EP-8.9mm | Tape & Reel (TR) | -40℃~+150℃@(Tj) | 725V | Isolation | Flyback | 85kHz | - | 55% | ||
| Min: 1 Mult: 1 | 0 | LNK6408E | POWER INTEGRATIONS | 85kHz 725V SIP-6 AC-DC Controllers and Regulators ROHS | C567891 | SIP-6 | Tube-packed | -40℃~+150℃@(Tj) | 725V | Isolation | Flyback | 85kHz | - | 55% | ||
| Min: 1 Mult: 1
Full Reel: 2500
| 0 | LNK4003D-TL | POWER INTEGRATIONS | 65kHz 5V~16.5V SO-8 AC-DC Controllers and Regulators ROHS | C567911 | SO-8 | Tape & Reel (TR) | -25℃~+125℃@(Tj) | - | Isolation | Flyback | 65kHz | 5V~16.5V | - | ||
| Min: 1 Mult: 1
Full Reel: 2500
| 0 | LNK4014D-TL | POWER INTEGRATIONS | 65kHz 5V~16.5V SO-8 AC-DC Controllers and Regulators ROHS | C567916 | SO-8 | Tape & Reel (TR) | -25℃~+125℃@(Tj) | - | Isolation | Flyback | 65kHz | 5V~16.5V | - | ||
| Min: 1 Mult: 1 | 0 | LNK6669E | POWER INTEGRATIONS | 650V 120kHz~136kHz SIP-6 AC-DC Controllers and Regulators ROHS | C567946 | SIP-6 | Tube-packed | -40℃~+150℃@(Tj) | 650V | Isolation | Flyback | 120kHz~136kHz | - | 64% | ||
| Min: 1 Mult: 1 | 0 | LNK6767E | POWER INTEGRATIONS | 650V 120kHz~136kHz SIP-7 AC-DC Controllers and Regulators ROHS | C567966 | SIP-7 | Tube-packed | -40℃~+150℃@(Tj) | 650V | Isolation | Flyback | 120kHz~136kHz | - | 64% | ||
| Min: 1 Mult: 1 | 0 | LNK6777K | POWER INTEGRATIONS | 120kHz~136kHz 725V BESOP-11-EP-8.9mm AC-DC Controllers and Regulators ROHS | C567996 | BESOP-11-EP-8.9mm | Tube-packed | -40℃~+150℃@(Tj) | 725V | Isolation | Flyback | 120kHz~136kHz | - | 64% | ||
| Min: 1 Mult: 1
Full Reel: 2500
| 0 | TNY175DG-TL | POWER INTEGRATIONS | 132kHz 650V SOIC-7 AC-DC Controllers and Regulators ROHS | C568016 | SOIC-7 | Tape & Reel (TR) | -40℃~+150℃@(Tj) | 650V | Isolation | Flyback | 132kHz | - | 65% | ||
| Min: 1 Mult: 1
Full Reel: 2500
| 0 | TNY178DG-TL | POWER INTEGRATIONS | 132kHz 650V SOIC-7 AC-DC Controllers and Regulators ROHS | C568026 | SOIC-7 | Tape & Reel (TR) | -40℃~+150℃@(Tj) | 650V | Isolation | Flyback | 132kHz | - | 65% | ||
| Min: 1 Mult: 1
Full Reel: 1000
| 0 | TOP245GN-TL | POWER INTEGRATIONS | 700V 66kHz~132kHz SMD-7P AC-DC Controllers and Regulators ROHS | C568111 | SMD-7P | Tape & Reel (TR) | -40℃~+150℃@(Tj) | 700V | Isolation | Flyback | 66kHz~132kHz | - | 66.5% | ||
| Min: 1 Mult: 1 | 0
View marketplace suppliers’ inventory
| TOP254EN | POWER INTEGRATIONS | 700V SIP-7 AC-DC Controllers and Regulators ROHS | C568146 | SIP-7 | Tube-packed | -40℃~+150℃@(Tj) | 700V | Isolation | Flyback | 66kHz;132kHz | - | 78% | ||
| Min: 1 Mult: 1 | 0 | TOP258PG | POWER INTEGRATIONS | 700V 66kHz DIP-8 AC-DC Controllers and Regulators ROHS | C568176 | DIP-8 | Tube-packed | -40℃~+150℃@(Tj) | 700V | Isolation | Flyback | 66kHz | - | 78% | ||
| Min: 1 Mult: 1 | 0 | PFS7523L | POWER INTEGRATIONS | 22kHz~123kHz 10.2V~15V SIP-13 AC-DC Controllers and Regulators ROHS | C568241 | SIP-13 | Tube-packed | -40℃~+150℃ | - | - | - | 22kHz~123kHz | 10.2V~15V | - | ||
| Min: 1 Mult: 1 | 0
View marketplace suppliers’ inventory
| PFS7525H | POWER INTEGRATIONS | 22kHz~123kHz 10.2V~15V SIP-16 AC-DC Controllers and Regulators ROHS | C568246 | SIP-16 | Tube-packed | -40℃~+150℃ | - | - | - | 22kHz~123kHz | 10.2V~15V | - | ||
| Min: 1 Mult: 1 | 0
View marketplace suppliers’ inventory
| PFS7533H | POWER INTEGRATIONS | 22kHz~123kHz 10.2V~15V SIP-16 AC-DC Controllers and Regulators ROHS | C568251 | SIP-16 | Tube-packed | -40℃~+150℃ | - | - | - | 22kHz~123kHz | 10.2V~15V | - | ||
| Min: 1 Mult: 1 | 0
View marketplace suppliers’ inventory
| PFS7624L | POWER INTEGRATIONS | 22kHz~123kHz 10.2V~15V SIP-13 AC-DC Controllers and Regulators ROHS | C568261 | SIP-13 | Tube-packed | -40℃~+125℃ | - | - | - | 22kHz~123kHz | 10.2V~15V | - |