Images
|
Pricing
|
Quantity
|
Availability
|
Mfr.Part #
|
Manufacturer
|
Description
|
RoHS
|
LCSC Part#
|
Package
|
Packaging
|
Operating Temperature
|
Breakdown Voltage
|
Output Isolation
|
Supply Voltage
|
Topology
|
Switching Frequency
|
Duty Cycle
|
---|
Images
|
Pricing
|
Quantity
|
Availability
|
Mfr.Part #
|
Manufacturer
|
Description
|
RoHS
|
LCSC Part#
|
Package
|
Packaging
|
Operating Temperature
|
Breakdown Voltage
|
Output Isolation
|
Supply Voltage
|
Topology
|
Switching Frequency
|
Duty Cycle
|
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
| Min: 1 Mult: 1 | 0 | STR-A6159 | Sanken Elec | 650V 10V~35V DIP-8 AC-DC Controllers and Regulators ROHS | C17362271 | DIP-8 | Bag-packed | -20℃~+125℃@(TA) | 650V | Isolation | 10V~35V | Flyback | - | - | ||
| Min: 1 Mult: 1 | 0 | AP3302AEV2 | Diodes Incorporated | 120kHz 10V~28V SOT-26 AC-DC Controllers and Regulators ROHS | C17616063 | SOT-26 | Box-packed | -40℃~+85℃@(TA) | - | Isolation | 10V~28V | Flyback | 120kHz | - | ||
| Min: 1 Mult: 1
Full Reel: 2000
| 0
View marketplace suppliers’ inventory
| INN3278C-H215-TL | POWER INTEGRATIONS | 750V 70kHz AC-DC Controllers and Regulators ROHS | C17471669 | - | Tape & Reel (TR) | -40℃~+105℃@(TA) | 750V | Isolation | - | Flyback | 70kHz | - | ||
| Min: 1 Mult: 1
Full Reel: 2000
| 0 | INN3867C-H801-TL | POWER INTEGRATIONS | 650V 65kHz 3.42V~3.78V AC-DC Controllers and Regulators ROHS | C17224777 | - | Tape & Reel (TR) | -40℃~+105℃@(TA) | 650V | Isolation | 3.42V~3.78V | Flyback | 65kHz | - | ||
| Min: 1 Mult: 1
Full Reel: 3000
| 0 | IW1602-01B | RENESAS | 89kHz 25V SOT-23-6 AC-DC Controllers and Regulators ROHS | C17611579 | SOT-23-6 | Tape & Reel (TR) | -40℃~+150℃@(TJ) | - | Isolation | 25V | Flyback | 89kHz | - | ||
| Min: 1 Mult: 1
Full Reel: 1800
| 0 | INN4072C-H184-TL | POWER INTEGRATIONS | 50kHz~140kHz 750V AC-DC Controllers and Regulators ROHS | C17445494 | - | Tape & Reel (TR) | -40℃~+105℃@(TA) | 750V | Isolation | - | Flyback | 50kHz~140kHz | - | ||
| Min: 1 Mult: 1
Full Reel: 2500
| 0 | SC4905BIMSTRT | SEMTECH | 1MHz 8V~18V MSOP-10 AC-DC Controllers and Regulators ROHS | C17263652 | MSOP-10 | Tape & Reel (TR) | -55℃~+150℃@(TJ) | - | Isolation | 8V~18V | Forward | 1MHz | 95% | ||
| Min: 1 Mult: 1
Full Reel: 3000
| 0 | SSC3S927L | Sanken Elec | 600V 31.5kHz~300kHz 8.9V~35V SOIC-16-208mil AC-DC Controllers and Regulators ROHS | C17622611 | SOIC-16-208mil | Tape & Reel (TR) | -40℃~+85℃@(TA) | 600V | Isolation | 8.9V~35V | Half-bridge | 31.5kHz~300kHz | - | ||
| Min: 1 Mult: 1
Full Reel: 500
| 0 | MP171GJ-P | Monolithic Power Systems | 700V 5.5V~5.7V TSOT-23-5 AC-DC Controllers and Regulators ROHS | C17179713 | TSOT-23-5 | Tape & Reel (TR) | -40℃~+125℃@(TJ) | 700V | Non-isolated | 5.5V~5.7V | Boost;Step-down;Step-down-Boost;Flyback | - | - | ||
| Min: 1 Mult: 1 | 0 | AP3983CP7-G1 | Diodes Incorporated | 650V 65kHz 6.82V~25V PDIP-7 AC-DC Controllers and Regulators ROHS | C17195571 | PDIP-7 | Tube-packed | -40℃~+105℃@(TA) | 650V | Isolation | 6.82V~25V | Flyback | 65kHz | - | ||
| Min: 1 Mult: 1 | 0 | STR4A162D | Sanken Elec | 730V 65kHz 8.1V~32V DIP-8 AC-DC Controllers and Regulators ROHS | C17599883 | DIP-8 | Tube-packed | -40℃~+125℃@(TA) | 730V | Isolation | 8.1V~32V | Flyback | 65kHz | 74% | ||
| Min: 1 Mult: 1
Full Reel: 2500
| 0 | MP163AGSE-33-Z | Monolithic Power Systems | 700V 28kHz 5.4V~6V SOIC-16 AC-DC Controllers and Regulators ROHS | C17219888 | SOIC-16 | Tape & Reel (TR) | -40℃~+125℃@(TJ) | 700V | Non-isolated | 5.4V~6V | Boost;Step-down;Step-down-Boost;Flyback | 28kHz | - | ||
| Min: 1 Mult: 1
Full Reel: 2000
| 0 | INN4174C-H187-TL | POWER INTEGRATIONS | 50kHz~140kHz 750V AC-DC Controllers and Regulators ROHS | C17227246 | - | Tape & Reel (TR) | -40℃~+105℃@(TA) | 750V | Isolation | - | Flyback | 50kHz~140kHz | - | ||
| Min: 1 Mult: 1 | 0 | STR3A253 | Sanken Elec | 67kHz 650V 8.5V~32V DIP-8 AC-DC Controllers and Regulators ROHS | C17208851 | DIP-8 | Bag-packed | -40℃~+125℃@(TA) | 650V | - | 8.5V~32V | Flyback | 67kHz | 75% | ||
| Min: 1 Mult: 1
Full Reel: 1800
| 0 | INN4077C-H185-TL | POWER INTEGRATIONS | 50kHz~140kHz 750V AC-DC Controllers and Regulators ROHS | C17485804 | - | Tape & Reel (TR) | -40℃~+105℃@(TA) | 750V | Isolation | - | Flyback | 50kHz~140kHz | - | ||
| Min: 1 Mult: 1 | 0 | BM2P101W-Z | ROHM Semicon | 650V 65kHz 9.5V~10.8V DIP-7 AC-DC Controllers and Regulators ROHS | C17420141 | DIP-7 | Tube-packed | -40℃~+105℃@(TA) | 650V | Non-isolated | 9.5V~10.8V | Step-down | 65kHz | 40% | ||
| Min: 1 Mult: 1 | 0 | STR-A6063HD | Sanken Elec | 700V 100kHz 8.1V~32V DIP-8 AC-DC Controllers and Regulators ROHS | C17575081 | DIP-8 | Bag-packed | -20℃~+125℃@(TA) | 700V | Isolation | 8.1V~32V | Flyback | 100kHz | 83% | ||
| Min: 1 Mult: 1
Full Reel: 500
| 0 | MP150GJ-P | Monolithic Power Systems | 500V 5.3V~5.6V TSOT-23-5 AC-DC Controllers and Regulators ROHS | C17591148 | TSOT-23-5 | Tape & Reel (TR) | -40℃~+125℃@(TJ) | 500V | Non-isolated | 5.3V~5.6V | Boost;Step-down;Step-down-Boost;Flyback | - | - | ||
| Min: 1 Mult: 1
Full Reel: 2000
| 0 | INN4176C-H187-TL | POWER INTEGRATIONS | 50kHz~140kHz 750V AC-DC Controllers and Regulators ROHS | C17409340 | - | Tape & Reel (TR) | -40℃~+105℃@(TA) | 750V | Isolation | - | Flyback | 50kHz~140kHz | - | ||
| Min: 1 Mult: 1 | 0 | STR-A6153E | Sanken Elec | 650V 10V~35V DIP-8 AC-DC Controllers and Regulators ROHS | C17605185 | DIP-8 | Bag-packed | -20℃~+125℃@(TA) | 650V | Isolation | 10V~35V | Flyback | - | - | ||
| Min: 1 Mult: 1
Full Reel: 2500
| 0 | BM1P10CFJ-E2 | ROHM Semicon | 650V 100kHz 9.3V~55V SOP-7-JS AC-DC Controllers and Regulators ROHS | C17608417 | SOP-7-JS | Tape & Reel (TR) | -40℃~+105℃ | 650V | Isolation | 9.3V~55V | Flyback | 100kHz | 75% | ||
| Min: 1 Mult: 1
Full Reel: 500
| 0 | MP163CGSE-5-P | Monolithic Power Systems | 700V 5.3V~6.5V SOIC-16 AC-DC Controllers and Regulators ROHS | C17393884 | SOIC-16 | Tape & Reel (TR) | -40℃~+125℃@(TJ) | 700V | Non-isolated | 5.3V~6.5V | Boost;Step-down;Step-down-Boost;Flyback | - | - | ||
| Min: 1 Mult: 1
Full Reel: 3000
| 0 | AP3770ANK6TR-G1-2 | Diodes Incorporated | 120kHz SOT-23-6 AC-DC Controllers and Regulators ROHS | C17192265 | SOT-23-6 | Tape & Reel (TR) | - | - | Isolation | - | Flyback | 120kHz | 52% | ||
| Min: 1 Mult: 1
Full Reel: 2500
| 0 | MP174AGS-Z | Monolithic Power Systems | 700V 5.3V~5.6V SOIC-8 AC-DC Controllers and Regulators ROHS | C17329146 | SOIC-8 | Tape & Reel (TR) | -40℃~+125℃@(TJ) | 700V | Non-isolated | 5.3V~5.6V | Boost;Step-down;Step-down-Boost;Flyback | - | - | ||
| Min: 1 Mult: 1 | 0 | MAX20028ATJA/VY+ | Analog Devices Inc./Maxim Integrated | 350kHz~2.1MHz 3.5V~36V WETQFN-32(5x5) AC-DC Controllers and Regulators ROHS | C7452971 | WETQFN-32(5x5) | Bag-packed | -40℃~+125℃@(Tj) | - | - | 3.5V~36V | Step-down | 350kHz~2.1MHz | 97.2% |