Images
|
Pricing
|
Quantity
|
Availability
|
Mfr.Part #
|
Manufacturer
|
Description
|
RoHS
|
LCSC Part#
|
Package
|
Packaging
|
Operating Temperature
|
Switching Frequency
|
Duty Cycle
|
Output Isolation
|
Supply Voltage
|
Topology
|
Breakdown Voltage
|
---|
Images
|
Pricing
|
Quantity
|
Availability
|
Mfr.Part #
|
Manufacturer
|
Description
|
RoHS
|
LCSC Part#
|
Package
|
Packaging
|
Operating Temperature
|
Switching Frequency
|
Duty Cycle
|
Output Isolation
|
Supply Voltage
|
Topology
|
Breakdown Voltage
|
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
| Min: 1 Mult: 1
Full Reel: 2500
| 0
View marketplace suppliers’ inventory
| NCP1252BDR2G | onsemi | 500kHz 9V~28V SOIC-8 AC-DC Controllers and Regulators ROHS | C92149 | SOIC-8 | Tape & Reel (TR) | -25℃~+125℃@(Tj) | 500kHz | 80% | Isolation | 9V~28V | Flyback;Forward | - | ||
| Min: 1 Mult: 1
Full Reel: 2500
| 0 | MP163AGS-33-Z | Monolithic Power Systems | 700V 28kHz 5.4V~6V SOIC-7 AC-DC Controllers and Regulators ROHS | C17410753 | SOIC-7 | Tape & Reel (TR) | -40℃~+125℃@(TJ) | 28kHz | - | Non-isolated | 5.4V~6V | Boost;Step-down;Step-down-Boost;Flyback | 700V | ||
| Min: 1 Mult: 1
Full Reel: 1800
| 0 | INN4674F-H342-TL | POWER INTEGRATIONS | 750V 85V~265V SMD-28 AC-DC Controllers and Regulators ROHS | C17385537 | SMD-28 | Tape & Reel (TR) | -40℃~+105℃@(TA) | - | - | Isolation | 85V~265V | Flyback | 750V | ||
| Min: 1 Mult: 1
Full Reel: 1800
| 0 | INN4072C-H184-TL | POWER INTEGRATIONS | 50kHz~140kHz 750V AC-DC Controllers and Regulators ROHS | C17445494 | - | Tape & Reel (TR) | -40℃~+105℃@(TA) | 50kHz~140kHz | - | Isolation | - | Flyback | 750V | ||
| Min: 1 Mult: 1
Full Reel: 2000
| 0 | INN4176C-H187-TL | POWER INTEGRATIONS | 50kHz~140kHz 750V AC-DC Controllers and Regulators ROHS | C17409340 | - | Tape & Reel (TR) | -40℃~+105℃@(TA) | 50kHz~140kHz | - | Isolation | - | Flyback | 750V | ||
| Min: 1 Mult: 1 | 0 | STR-A6153E | Sanken Elec | 650V 10V~35V DIP-8 AC-DC Controllers and Regulators ROHS | C17605185 | DIP-8 | Bag-packed | -20℃~+125℃@(TA) | - | - | Isolation | 10V~35V | Flyback | 650V | ||
| Min: 1 Mult: 1
Full Reel: 2500
| 0 | HFC0400GS-Z | Monolithic Power Systems | 700V 65kHz 8V~20V SOIC-7 AC-DC Controllers and Regulators ROHS | C17376703 | SOIC-7 | Tape & Reel (TR) | -40℃~+125℃@(TJ) | 65kHz | - | Isolation | 8V~20V | Flyback | 700V | ||
| Min: 1 Mult: 1
Full Reel: 2000
| 0 | LCS7265C-TL | POWER INTEGRATIONS | 600V 10.8V~385V InSOP-24C AC-DC Controllers and Regulators ROHS | C17219615 | InSOP-24C | Tape & Reel (TR) | -40℃~+105℃@(TA) | 90kHz;120kHz;180kHz;240kHz | - | Isolation | 10.8V~385V | Flyback | 600V | ||
| Min: 1 Mult: 1 | 0 | UCC3808AN-1G4 | Texas Instruments | 1MHz 8.3V~15V PDIP-8 AC-DC Controllers and Regulators ROHS | C17265520 | PDIP-8 | Tube-packed | -55℃~+150℃@(TJ) | 1MHz | 49% | Isolation | 8.3V~15V | Boost;Step-down;Half-bridge;Push-pull type | - | ||
| Min: 1 Mult: 1
Full Reel: 2000
| 0 | BM1C001F-GE2 | ROHM Semicon | 400kHz 8.9V~26V SOIC-18-208mil AC-DC Controllers and Regulators ROHS | C17268894 | SOIC-18-208mil | Tape & Reel (TR) | -40℃~+85℃@(TA) | 400kHz | - | Isolation | 8.9V~26V | Flyback | - | ||
| Min: 1 Mult: 1
Full Reel: 2500
| 0 | IW1819-11 | RENESAS | 800V 72kHz 20V SOIC-10 AC-DC Controllers and Regulators ROHS | C17370133 | SOIC-10 | Tape & Reel (TR) | -40℃~+150℃@(TJ) | 72kHz | - | Isolation | 20V | Flyback | 800V | ||
| Min: 1 Mult: 1
Full Reel: 2000
| 0 | INN4177C-H187-TL | POWER INTEGRATIONS | 50kHz~140kHz 750V AC-DC Controllers and Regulators ROHS | C17201645 | - | Tape & Reel (TR) | -40℃~+105℃@(TA) | 50kHz~140kHz | - | Isolation | - | Flyback | 750V | ||
| Min: 1 Mult: 1 | 0 | LNK3209P | POWER INTEGRATIONS | 66kHz 725V 85V~265V DIP-7 AC-DC Controllers and Regulators ROHS | C17213138 | DIP-7 | Tube-packed | -40℃~+150℃@(TJ) | 66kHz | 69% | Non-isolated | 85V~265V | Step-down;Step-down-Boost;Flyback | 725V | ||
| Min: 1 Mult: 1
Full Reel: 2000
| 0 | INN4175C-H192-TL | POWER INTEGRATIONS | 50kHz~140kHz 750V AC-DC Controllers and Regulators ROHS | C17405215 | - | Tape & Reel (TR) | -40℃~+105℃@(TA) | 50kHz~140kHz | - | Isolation | - | Flyback | 750V | ||
| Min: 1 Mult: 1
Full Reel: 500
| 0 | MP171GJ-P | Monolithic Power Systems | 700V 5.5V~5.7V TSOT-23-5 AC-DC Controllers and Regulators ROHS | C17179713 | TSOT-23-5 | Tape & Reel (TR) | -40℃~+125℃@(TJ) | - | - | Non-isolated | 5.5V~5.7V | Boost;Step-down;Step-down-Boost;Flyback | 700V | ||
| Min: 1 Mult: 1 | 0 | BM2P0361K-Z | ROHM Semicon | 800V 65kHz 8.9V~26V DIP-7 AC-DC Controllers and Regulators ROHS | C17288247 | DIP-7 | Tube-packed | -40℃~+105℃@(TA) | 65kHz | 75% | Isolation | 8.9V~26V | Flyback | 800V | ||
| Min: 1 Mult: 1 | 0 | LX1554CM | Microchip Tech | 500kHz 10V~30V DIP-8 AC-DC Controllers and Regulators ROHS | C17259988 | DIP-8 | Tube-packed | 0℃~+70℃@(TA) | 500kHz | 48% | Isolation | 10V~30V | Boost;Step-down;Flyback;Forward | - | ||
| Min: 1 Mult: 1
Full Reel: 500
| 0 | MP6900DJ-LF-P | Monolithic Power Systems | 8V~24V TSOT-23-5 AC-DC Controllers and Regulators ROHS | C17217525 | TSOT-23-5 | Tape & Reel (TR) | -40℃~+125℃ | - | - | - | 8V~24V | - | - | ||
| Min: 1 Mult: 1
Full Reel: 500
| 0 | HF900GS-P | Monolithic Power Systems | 300kHz 900V 10.1V~24.5V SOIC-11 AC-DC Controllers and Regulators ROHS | C17271887 | SOIC-11 | Tape & Reel (TR) | -40℃~+125℃@(TJ) | 300kHz | - | Isolation | 10.1V~24.5V | Flyback | 900V | ||
| Min: 1 Mult: 1
Full Reel: 2000
| 0 | INN3649C-H606-TL | POWER INTEGRATIONS | 1.7kV 45kHz AC-DC Controllers and Regulators ROHS | C17237010 | - | Tape & Reel (TR) | -40℃~+105℃@(TA) | 45kHz | - | Isolation | - | Flyback | 1.7kV | ||
| Min: 1 Mult: 1
Full Reel: 2500
| 0 | MP163AGSE-33-Z | Monolithic Power Systems | 700V 28kHz 5.4V~6V SOIC-16 AC-DC Controllers and Regulators ROHS | C17219888 | SOIC-16 | Tape & Reel (TR) | -40℃~+125℃@(TJ) | 28kHz | - | Non-isolated | 5.4V~6V | Boost;Step-down;Step-down-Boost;Flyback | 700V | ||
| Min: 1 Mult: 1
Full Reel: 2500
| 0 | SC4905BIMSTRT | SEMTECH | 1MHz 8V~18V MSOP-10 AC-DC Controllers and Regulators ROHS | C17263652 | MSOP-10 | Tape & Reel (TR) | -55℃~+150℃@(TJ) | 1MHz | 95% | Isolation | 8V~18V | Forward | - | ||
| Min: 1 Mult: 1
Full Reel: 2500
| 0 | MP44018-AGS-Z | Monolithic Power Systems | 12V~32V SOIC-8 AC-DC Controllers and Regulators ROHS | C7304624 | SOIC-8 | Tape & Reel (TR) | - | - | - | - | 12V~32V | - | - | ||
| Min: 1 Mult: 1
Full Reel: 2500
| 0 | BD7684FJ-LBE2 | ROHM Semicon | 120kHz 15V~27.5V SOIC-8 AC-DC Controllers and Regulators ROHS | C17184166 | SOIC-8 | Tape & Reel (TR) | -40℃~+150℃@(TJ) | 120kHz | - | Isolation | 15V~27.5V | Flyback | - | ||
| Min: 1 Mult: 1
Full Reel: 3000
| 0 | AP3770ANK6TR-G1-2 | Diodes Incorporated | 120kHz SOT-23-6 AC-DC Controllers and Regulators ROHS | C17192265 | SOT-23-6 | Tape & Reel (TR) | - | 120kHz | 52% | Isolation | - | Flyback | - |