Images
|
Pricing
|
Quantity
|
Availability
|
Mfr.Part #
|
Manufacturer
|
Description
|
RoHS
|
LCSC Part#
|
Package
|
Packaging
|
Operating Temperature
|
Switching Frequency
|
Breakdown Voltage
|
Output Isolation
|
Topology
|
Supply Voltage
|
Duty Cycle
|
---|
Images
|
Pricing
|
Quantity
|
Availability
|
Mfr.Part #
|
Manufacturer
|
Description
|
RoHS
|
LCSC Part#
|
Package
|
Packaging
|
Operating Temperature
|
Switching Frequency
|
Breakdown Voltage
|
Output Isolation
|
Topology
|
Supply Voltage
|
Duty Cycle
|
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
| Min: 1 Mult: 1
Full Reel: 2000
| 0 | INN4175C-H188-TL | POWER INTEGRATIONS | 50kHz~140kHz 750V AC-DC Controllers and Regulators ROHS | C17638180 | - | Tape & Reel (TR) | -40℃~+105℃@(TA) | 50kHz~140kHz | 750V | Isolation | Flyback | - | - | ||
| Min: 1 Mult: 1
Full Reel: 2500
| 0 | MP100LGN-Z | Monolithic Power Systems | 700V 85V~305V SOIC-8 AC-DC Controllers and Regulators ROHS | C17183900 | SOIC-8 | Tape & Reel (TR) | -40℃~+125℃@(TJ) | - | 700V | Non-isolated | - | 85V~305V | - | ||
| Min: 1 Mult: 1
Full Reel: 2000
| 0 | LCS7260C-TL | POWER INTEGRATIONS | 600V 10.8V~385V InSOP-24C AC-DC Controllers and Regulators ROHS | C17297717 | InSOP-24C | Tape & Reel (TR) | -40℃~+105℃@(TA) | 90kHz;120kHz;180kHz;240kHz | 600V | Isolation | Flyback | 10.8V~385V | - | ||
| Min: 1 Mult: 1
Full Reel: 500
| 0 | MP163CGS-33-P | Monolithic Power Systems | 700V 5.3V~6.5V SOIC-7 AC-DC Controllers and Regulators ROHS | C17221817 | SOIC-7 | Tape & Reel (TR) | -40℃~+125℃@(TJ) | - | 700V | Non-isolated | Boost;Step-down;Step-down-Boost;Flyback | 5.3V~6.5V | - | ||
| Min: 1 Mult: 1 | 0 | UCC3808AN-1G4 | Texas Instruments | 1MHz 8.3V~15V PDIP-8 AC-DC Controllers and Regulators ROHS | C17265520 | PDIP-8 | Tube-packed | -55℃~+150℃@(TJ) | 1MHz | - | Isolation | Boost;Step-down;Half-bridge;Push-pull type | 8.3V~15V | 49% | ||
| Min: 1 Mult: 1
Full Reel: 500
| 0 | MP100GN-P | Monolithic Power Systems | 700V 85V~305V SOIC-8 AC-DC Controllers and Regulators ROHS | C17284463 | SOIC-8 | Tape & Reel (TR) | -40℃~+125℃@(TJ) | - | 700V | Non-isolated | - | 85V~305V | - | ||
| Min: 1 Mult: 1 | 0
View marketplace suppliers’ inventory
| ICE3RBR4765JZXKLA1 | Infineon Technologies | 650V 65kHz 10.5V~25V DIP-7 AC-DC Controllers and Regulators ROHS | C17338925 | DIP-7 | Tube-packed | -40℃~+130℃@(TJ) | 65kHz | 650V | Isolation | Flyback | 10.5V~25V | 75% | ||
| Min: 1 Mult: 1
Full Reel: 500
| 0 | MP6901DS-LF-P | Monolithic Power Systems | 8V~24V SOIC-8 AC-DC Controllers and Regulators ROHS | C17339647 | SOIC-8 | Tape & Reel (TR) | -40℃~+125℃@(TJ) | - | - | - | - | 8V~24V | - | ||
| Min: 1 Mult: 1
Full Reel: 2500
| 0 | MP155GS-Z | Monolithic Power Systems | 500V 5.3V~5.6V SOIC-8 AC-DC Controllers and Regulators ROHS | C17408947 | SOIC-8 | Tape & Reel (TR) | -40℃~+125℃@(TJ) | - | 500V | Non-isolated | Boost;Step-down;Step-down-Boost;Flyback | 5.3V~5.6V | - | ||
| Min: 1 Mult: 1
Full Reel: 2500
| 0 | TS19340CS14 RLG | Taiwan Semiconductor | 38V SOIC-14 AC-DC Controllers and Regulators ROHS | C17324682 | SOIC-14 | Tape & Reel (TR) | -40℃~+85℃ | - | - | - | - | 38V | - | ||
| Min: 1 Mult: 1 | 0 | STR-A6061HZ | Sanken Elec | 700V 100kHz 8.5V~32V DIP-8 AC-DC Controllers and Regulators ROHS | C17313953 | DIP-8 | Tube-packed | -40℃~+125℃@(TA) | 100kHz | 700V | Isolation | Flyback | 8.5V~32V | 75% | ||
| Min: 1 Mult: 1
Full Reel: 3000
| 0 | IW1602-11B | RENESAS | 89kHz 25V SOT-23-6 AC-DC Controllers and Regulators ROHS | C17353132 | SOT-23-6 | Tape & Reel (TR) | -40℃~+150℃@(TJ) | 89kHz | - | Isolation | Flyback | 25V | - | ||
| Min: 1 Mult: 1
Full Reel: 2000
| 0 | INN3279C-H222-TL | POWER INTEGRATIONS | 750V 65kHz AC-DC Controllers and Regulators ROHS | C17466606 | - | Tape & Reel (TR) | -40℃~+105℃@(TA) | 65kHz | 750V | Isolation | Flyback | - | - | ||
| Min: 1 Mult: 1
Full Reel: 2500
| 0 | IW1820-31 | RENESAS | 800V 72kHz 25V SOIC-10 AC-DC Controllers and Regulators ROHS | C17315530 | SOIC-10 | Tape & Reel (TR) | -40℃~+150℃@(TJ) | 72kHz | 800V | Isolation | Flyback | 25V | - | ||
| Min: 1 Mult: 1
Full Reel: 2000
| 0 | INN4177C-H192-TL | POWER INTEGRATIONS | 50kHz~140kHz 750V AC-DC Controllers and Regulators ROHS | C17458418 | - | Tape & Reel (TR) | -40℃~+105℃@(TA) | 50kHz~140kHz | 750V | Isolation | Flyback | - | - | ||
| Min: 1 Mult: 1
Full Reel: 2500
| 0 | MP163BGS-33-Z | Monolithic Power Systems | 700V 28kHz 5.4V~6V SOIC-7 AC-DC Controllers and Regulators ROHS | C17497261 | SOIC-7 | Tape & Reel (TR) | -40℃~+125℃@(TJ) | 28kHz | 700V | Non-isolated | Boost;Step-down;Step-down-Boost;Flyback | 5.4V~6V | - | ||
| Min: 1 Mult: 1 | 0 | STR3A255D | Sanken Elec | 67kHz 650V 8.5V~32V DIP-8 AC-DC Controllers and Regulators ROHS | C17443962 | DIP-8 | Tube-packed | -40℃~+125℃@(TA) | 67kHz | 650V | Isolation | Flyback | 8.5V~32V | 75% | ||
| Min: 1 Mult: 1
Full Reel: 2500
| 0
View marketplace suppliers’ inventory
| ICE2QS03GXUMA1 | Infineon Technologies | 52kHz 10.5V~27V SOIC-8 AC-DC Controllers and Regulators ROHS | C17537297 | SOIC-8 | Tape & Reel (TR) | -40℃~+150℃@(TJ) | 52kHz | - | Isolation | Flyback | 10.5V~27V | 50% | ||
| Min: 1 Mult: 1
Full Reel: 2500
| 0 | MP6907GS-Z | Monolithic Power Systems | 4.2V~35V SOIC-8 AC-DC Controllers and Regulators ROHS | C17452329 | SOIC-8 | Tape & Reel (TR) | - | - | - | - | - | 4.2V~35V | - | ||
| Min: 1 Mult: 1
Full Reel: 2000
| 0 | INN4072C-H183-TL | POWER INTEGRATIONS | 50kHz~140kHz 750V AC-DC Controllers and Regulators ROHS | C17587767 | - | Tape & Reel (TR) | -40℃~+105℃@(TA) | 50kHz~140kHz | 750V | Isolation | Flyback | - | - | ||
| Min: 1 Mult: 1
Full Reel: 500
| 0 | MP020-5GS-P | Monolithic Power Systems | 700V 6.6V~28V SOIC-7 AC-DC Controllers and Regulators ROHS | C17580189 | SOIC-7 | Tape & Reel (TR) | -40℃~+125℃@(TJ) | - | 700V | Isolation | Flyback | 6.6V~28V | - | ||
| Min: 1 Mult: 1 | 0 | STR4A162D | Sanken Elec | 730V 65kHz 8.1V~32V DIP-8 AC-DC Controllers and Regulators ROHS | C17599883 | DIP-8 | Tube-packed | -40℃~+125℃@(TA) | 65kHz | 730V | Isolation | Flyback | 8.1V~32V | 74% | ||
| Min: 1 Mult: 1 | 0 | BM2P0361K-Z | ROHM Semicon | 800V 65kHz 8.9V~26V DIP-7 AC-DC Controllers and Regulators ROHS | C17288247 | DIP-7 | Tube-packed | -40℃~+105℃@(TA) | 65kHz | 800V | Isolation | Flyback | 8.9V~26V | 75% | ||
| Min: 1 Mult: 1
Full Reel: 4500
| 0 | LM5046SQX/NOPB | Texas Instruments | 2MHz 14V~100V WQFN-28(5x5) AC-DC Controllers and Regulators ROHS | C17297241 | WQFN-28(5x5) | Tape & Reel (TR) | -40℃~+125℃@(TJ) | 2MHz | - | Isolation | Full Bridge | 14V~100V | - | ||
| Min: 1 Mult: 1
Full Reel: 1800
| 0 | INN4476F-H341-TL | POWER INTEGRATIONS | 750V 85V~265V SMD-28 AC-DC Controllers and Regulators ROHS | C17204237 | SMD-28 | Tape & Reel (TR) | -40℃~+105℃@(TA) | - | 750V | Isolation | Flyback | 85V~265V | - |