Images
|
Pricing
|
Quantity
|
Availability
|
Mfr.Part #
|
Manufacturer
|
Description
|
RoHS
|
LCSC Part#
|
Package
|
Packaging
|
Operating Temperature
|
Supply Voltage
|
Breakdown Voltage
|
Switching Frequency
|
Duty Cycle
|
Output Isolation
|
Topology
|
Output Current
|
Features
|
Dissipation Power
|
---|
Images
|
Pricing
|
Quantity
|
Availability
|
Mfr.Part #
|
Manufacturer
|
Description
|
RoHS
|
LCSC Part#
|
Package
|
Packaging
|
Operating Temperature
|
Supply Voltage
|
Breakdown Voltage
|
Switching Frequency
|
Duty Cycle
|
Output Isolation
|
Topology
|
Output Current
|
Features
|
Dissipation Power
|
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
| Min: 1 Mult: 1 | 0 | LT8311EFE#PBF | Analog Devices | 3.7V~30V TSSOP-20-EP AC-DC Controllers and Regulators ROHS | C117104 | TSSOP-20-EP | Tube-packed | -40℃~+150℃ | 3.7V~30V | - | - | - | - | - | - | - | - | ||
| Min: 1 Mult: 1
Full Reel: 4000
| 0 | NCP1072STBT3G | onsemi | 700V 100kHz 6.3V~10V SOT-223 AC-DC Controllers and Regulators ROHS | C145507 | SOT-223 | Tape & Reel (TR) | -40℃~+125℃@(Tj) | 6.3V~10V | 700V | 100kHz | 68% | Isolation | Flyback | - | - | - | ||
| Min: 1 Mult: 1
Full Reel: 4000
| 0 | PN6370PSSC-R1B | Wuxi Chipown Micro-electronics | SOP-7 AC-DC Controllers and Regulators ROHS | C363437 | SOP-7 | Tape & Reel (TR) | - | - | - | - | - | - | - | - | - | - | ||
| Min: 1 Mult: 1
Full Reel: 1000
| 0
View other supplier's inventory on LCSC
| TNY268GN-TL | POWER INTEGRATIONS | 700V 132kHz SMD-7P AC-DC Controllers and Regulators ROHS | C82098 | SMD-7P | Tape & Reel (TR) | -40℃~+150℃@(Tj) | - | 700V | 132kHz | 65% | Isolation | Flyback | - | - | - | ||
| Min: 1 Mult: 1
Full Reel: 3000
| 0 | FPF2003 | onsemi | 50mA SC-70-5 AC-DC Controllers and Regulators ROHS | C457730 | SC-70-5 | Tape & Reel (TR) | -40℃~+85℃@(Ta) | - | - | - | - | - | - | 50mA | Overcurrent Protection(OCP);Overheat Protection (OPT);Undervoltage Protection(UVP) | - | ||
| Min: 1 Mult: 1
Full Reel: 3000
| 0 | FPF1320UCX | onsemi | 1.5A 1.5V~5.5V WLCSP-6(1x1.7) AC-DC Controllers and Regulators ROHS | C457734 | WLCSP-6(1x1.7) | Tape & Reel (TR) | -40℃~+85℃@(Ta) | 1.5V~5.5V | - | - | - | Non-isolated | - | 1.5A | Overheat Protection (OPT);Overcurrent Protection(OCP) | 1.2W | ||
| Min: 1 Mult: 1
Full Reel: 3000
| 0 | FPF2193 | onsemi | 1.5A WLCSP-6(1x1.7) AC-DC Controllers and Regulators ROHS | C457735 | WLCSP-6(1x1.7) | Tape & Reel (TR) | -40℃~+85℃@(Ta) | - | - | - | - | - | - | 1.5A | Overcurrent Protection(OCP);Overheat Protection (OPT);Undervoltage Protection(UVLO) | - | ||
| Min: 1 Mult: 1
Full Reel: 3000
| 0 | FPF1038UCX | onsemi | 3.5A WLCSP-6(1x1.7) AC-DC Controllers and Regulators ROHS | C457738 | WLCSP-6(1x1.7) | Tape & Reel (TR) | -40℃~+85℃@(Ta) | - | - | - | - | - | - | 3.5A | - | - | ||
| Min: 1 Mult: 1
Full Reel: 2500
| 0
View other supplier's inventory on LCSC
| XDPS21071 | Infineon Technologies | DSO-12 AC-DC Controllers and Regulators ROHS | C540473 | DSO-12 | Tape & Reel (TR) | - | - | - | - | - | - | - | - | - | - | ||
| Min: 1 Mult: 1
Full Reel: 2500
| 0 | MIC38HC43YM-TR | Microchip Tech | 7.6V~20V SOIC-8 AC-DC Controllers and Regulators ROHS | C461587 | SOIC-8 | Tape & Reel (TR) | -40℃~+85℃@(TA) | 7.6V~20V | - | - | 96% | - | Step-down;Boost;Flyback;Forward | - | - | - | ||
| Min: 1 Mult: 1
Full Reel: 1000
| 0
View other supplier's inventory on LCSC
| TOP224GN-TL | POWER INTEGRATIONS | 700V 100kHz SMD-8P AC-DC Controllers and Regulators ROHS | C394171 | SMD-8P | Tape & Reel (TR) | -40℃~+150℃@(Tj) | - | 700V | 100kHz | 67% | Isolation | Boost;Step-down;Flyback;Forward | - | - | - | ||
| Min: 1 Mult: 1 | 0 | TOP234YN | POWER INTEGRATIONS | 700V 66kHz~132kHz TO-220-7C AC-DC Controllers and Regulators ROHS | C394175 | TO-220-7C | Tube-packed | -40℃~+150℃@(Tj) | - | 700V | 66kHz~132kHz | 78% | Isolation | Flyback | - | - | - | ||
| Min: 1 Mult: 1
Full Reel: 1000
| 0 | DPA425GN-TL | POWER INTEGRATIONS | 300kHz~400kHz 220V 16V~75V SMD-8P AC-DC Controllers and Regulators ROHS | C394198 | SMD-8P | Tape & Reel (TR) | -40℃~+150℃@(Tj) | 16V~75V | 220V | 300kHz~400kHz | 75% | Isolation | Flyback | - | Overvoltage Protection (OVP);Short-Circuit Protection(SCP);Overheat Protection (OPT);Overcurrent Protection(OCP);Undervoltage Protection(UVLO);Constant Current Mode (CC);Constant voltage mode (CV);Soft Start | - | ||
| Min: 1 Mult: 1 | 0
View other supplier's inventory on LCSC
| MIC38C42AYM | Microchip Tech | 500kHz 9V~20V SOIC-8 AC-DC Controllers and Regulators ROHS | C637505 | SOIC-8 | Tube-packed | -40℃~+150℃@(Tj) | 9V~20V | - | 500kHz | 96% | Isolation | Boost;Step-down;Flyback;Forward | - | - | - | ||
| Min: 1 Mult: 1 | 0 | MIC38C43XYM | Microchip Tech | 500kHz 7.6V~20V SOIC-8 AC-DC Controllers and Regulators ROHS | C637508 | SOIC-8 | Tube-packed | -40℃~+85℃@(TA) | 7.6V~20V | - | 500kHz | 96% | - | Step-down;Boost;Flyback;Forward | - | - | - | ||
| Min: 1 Mult: 1 | 0 | LT1509ISW#PBF | Analog Devices | SO-20-300mil AC-DC Controllers and Regulators ROHS | C664104 | SO-20-300mil | Tube-packed | - | - | - | - | - | - | - | - | - | - | ||
| Min: 1 Mult: 1
Full Reel: 2000
| 0 | UC3854DWTR-FG4 | Texas Instruments | AC-DC Controllers and Regulators ROHS | C21575254 | - | Tape & Reel (TR) | - | - | - | - | - | - | - | - | - | - | ||
| Min: 1 Mult: 1 | 0
View other supplier's inventory on LCSC
| UCC28250PW | Texas Instruments | 85kHz~1.15MHz 4.7V~17V TSSOP-20 AC-DC Controllers and Regulators ROHS | C1530008 | TSSOP-20 | Tube-packed | -40℃~+125℃@(TJ) | 4.7V~17V | - | 85kHz~1.15MHz | - | - | Full Bridge;Half-bridge;Push-pull type | - | - | - | ||
| Min: 1 Mult: 1 | 0 | UC3844N | Texas Instruments | 12V~28V PDIP-8 AC-DC Controllers and Regulators ROHS | C1530059 | PDIP-8 | Tube-packed | 0℃~+70℃@(TA) | 12V~28V | - | - | - | - | - | - | - | - | ||
| Min: 1 Mult: 1 | 0 | UC2842AD8 | Texas Instruments | 10V~30V SOIC-8 AC-DC Controllers and Regulators ROHS | C1530065 | SOIC-8 | Tube-packed | -40℃~+85℃@(TA) | 10V~30V | - | - | - | - | - | - | - | - | ||
| Min: 1 Mult: 1 | 0 | UCC2805N | Texas Instruments | 31kHz 3.6V~12V PDIP-8 AC-DC Controllers and Regulators ROHS | C1530091 | PDIP-8 | Tube-packed | - | 3.6V~12V | - | 31kHz | - | - | Boost;Flyback;Forward | - | - | - | ||
| Min: 1 Mult: 1 | 0 | UCC3813N-0 | Texas Instruments | 46kHz 6.9V~12V PDIP-8 AC-DC Controllers and Regulators ROHS | C1530109 | PDIP-8 | Tube-packed | - | 6.9V~12V | - | 46kHz | - | - | Boost;Flyback;Forward | - | - | - | ||
| Min: 1 Mult: 1 | 0
View other supplier's inventory on LCSC
| UCC3813N-3 | Texas Instruments | 31kHz 3.6V~12V PDIP-8 AC-DC Controllers and Regulators ROHS | C1530114 | PDIP-8 | Tube-packed | - | 3.6V~12V | - | 31kHz | - | - | Boost;Flyback;Forward | - | - | - | ||
| Min: 1 Mult: 1 | 0
View other supplier's inventory on LCSC
| ISL6558CBZA | RENESAS | 80kHz~1.5MHz 4.75V~5.25V SOIC-16 AC-DC Controllers and Regulators ROHS | C1530128 | SOIC-16 | Tube-packed | 0℃~+70℃@(Ta) | 4.75V~5.25V | - | 80kHz~1.5MHz | 75% | - | Step-down | - | - | - | ||
| Min: 1 Mult: 1 | 0 | UCC38C44D | Texas Instruments | 1MHz 9V~18V SOIC-8 AC-DC Controllers and Regulators ROHS | C1530142 | SOIC-8 | Tube-packed | - | 9V~18V | - | 1MHz | - | - | Boost;Flyback;Forward | - | - | - |