AC-DC Controllers and Regulators
The Results of AC-DC Controllers and Regulators 6346
Manufacturer
Package
Operating Temperature
Synchronous Rectifier
Output Current
Topology
Voltage - Breakdown
Number of Outputs
Frequency - Switching
Voltage - Supply
Duty Cycle(Max)
Isolation
Quiescent Current
Features
Switch tube (built-in/external)
Pd - Power Dissipation
Results: 6346
Images
Pricing
Quantity
Availability
Mfr.Part #
Manufacturer
Description
RoHS
LCSC Part#
Package
Packaging
Operating Temperature
Frequency - Switching
Duty Cycle(Max)
Voltage - Supply
Topology
Isolation
Output Current
Pd - Power Dissipation
Features
Voltage - Breakdown
Images
Pricing
Quantity
Availability
Mfr.Part #
Manufacturer
Description
RoHS
LCSC Part#
Package
Packaging
Operating Temperature
Frequency - Switching
Duty Cycle(Max)
Voltage - Supply
Topology
Isolation
Output Current
Pd - Power Dissipation
Features
Voltage - Breakdown
Min: 1
Mult: 1
0
MCP19117-E/MQ
QFN-28-EP(5x5) AC-DC Controllers and Regulators ROHS
C638787QFN-28-EP(5x5)Tube-packed----------
Min: 1
Mult: 1
0
MIC38C43-1YM
500kHz 7.6V~20V SOIC-14 AC-DC Controllers and Regulators ROHS
C641071SOIC-14Tube-packed-40℃~+85℃@(TA)500kHz96%7.6V~20VStep-down;Boost;Flyback;Forward-----
Min: 1
Mult: 1
0
MIC38C42-1YM
500kHz 9V~20V SOIC-14 AC-DC Controllers and Regulators ROHS
C641070SOIC-14Tube-packed-40℃~+150℃@(TJ)500kHz96%9V~20VBoost;Step-down;Flyback;Forward-----
Min: 1
Mult: 1
0
MIC38HC42-1YM
500kHz 9V~20V SOIC-14 AC-DC Controllers and Regulators ROHS
C641074SOIC-14Tube-packed-40℃~+150℃@(TJ)500kHz96%9V~20VBoost;Step-down;Flyback;Forward-----
Min: 1
Mult: 1
0
MIC38C45-1YM
500kHz 7.6V~20V SOIC-14 AC-DC Controllers and Regulators ROHS
C641073SOIC-14Tube-packed-40℃~+85℃@(TA)500kHz50%7.6V~20VStep-down;Boost;Flyback;Forward-----
Min: 1
Mult: 1
0
MIC38HC45-1YM
7.6V~20V SOIC-14 AC-DC Controllers and Regulators ROHS
C641077SOIC-14Tube-packed-40℃~+85℃@(TA)-50%7.6V~20VStep-down;Boost;Flyback;Forward-----
Min: 1
Mult: 1
0
MIC38C43YN
500kHz 7.6V~20V DIP-8 AC-DC Controllers and Regulators ROHS
C641282DIP-8Tube-packed-40℃~+85℃@(TA)500kHz96%7.6V~20VStep-down;Boost;Flyback;Forward-----
Min: 1
Mult: 1
0
MIC38HC43YN
7.6V~20V DIP-8 AC-DC Controllers and Regulators ROHS
C641286DIP-8Tube-packed-40℃~+85℃@(TA)-96%7.6V~20VStep-down;Boost;Flyback;Forward-----
Min: 1
Mult: 1
Full Reel: 2500
0
NCP1203D100R2G
SOIC-8 AC-DC Controllers and Regulators ROHS
C328037SOIC-8Tape & Reel (TR)----------
Min: 1
Mult: 1
Not available now
NCP1377PG
100kHz 7.5V~18V PDIP-7 AC-DC Controllers and Regulators ROHS
C328038PDIP-7Tube-packed-40℃~+125℃@(Tj)100kHz-7.5V~18VFlybackIsolation----
Min: 1
Mult: 1
Full Reel: 2500
Not available now
TL3845BDR
100kHz 7.6V~30V SOIC-14 AC-DC Controllers and Regulators ROHS
C485113SOIC-14Tape & Reel (TR)-100kHz-7.6V~30VBoost;Flyback;Forward-----
Min: 1
Mult: 1
Full Reel: 2500
0
TL3844DR-8
500kHz 10V~30V SOIC-8 AC-DC Controllers and Regulators ROHS
C485112SOIC-8Tape & Reel (TR)-500kHz-10V~30VBoost;Flyback;Forward-----
Min: 1
Mult: 1
Full Reel: 2500
0
TL3844DR
47kHz~57kHz 0V~5.5V SOIC-14 AC-DC Controllers and Regulators ROHS
C485111SOIC-14Tape & Reel (TR)0℃~+70℃@(Tj)47kHz~57kHz97%0V~5.5VStep-downNon-isolated--Overvoltage Protection (OVP);Short-Circuit Protection(SCP);Thermal Protection-
Min: 1
Mult: 1
Full Reel: 2500
0
TL3842DR-8
500kHz 10V~30V SOIC-8 AC-DC Controllers and Regulators ROHS
C485106SOIC-8Tape & Reel (TR)-500kHz-10V~30VBoost;Flyback;Forward-----
Min: 1
Mult: 1
Full Reel: 2500
0
TL3843DR-8
500kHz 5V~30V SOIC-8 AC-DC Controllers and Regulators ROHS
C485108SOIC-8Tape & Reel (TR)0℃~+70℃@(Tj)500kHz97%5V~30VStep-downNon-isolated--Overvoltage Protection (OVP);Short-Circuit Protection(SCP);Thermal Protection;Overcurrent Protection(OCP);Undervoltage Protection(UVP)-
Min: 1
Mult: 1
Full Reel: 2500
0
TL2844DR-8
500kHz 10V~30V SOIC-8 AC-DC Controllers and Regulators ROHS
C485097SOIC-8Tape & Reel (TR)-500kHz-10V~30VBoost;Flyback;Forward-----
Min: 5
Mult: 5
Full Reel: 2500
0
KA7500M/TR
Asian Brands
200mA 1kHz~300kHz 7V~35V SOP-16 AC-DC Controllers and Regulators ROHS
C383060SOP-16Tape & Reel (TR)-20℃~+85℃@(Ta)1kHz~300kHz95%7V~35VPush-pull typeNon-isolated200mA---
Min: 1
Mult: 1
Full Reel: 2500
Not available now
NCP4305ADR2G
35V SOIC-8 AC-DC Controllers and Regulators ROHS
C603715SOIC-8Tape & Reel (TR)-40℃~+125℃--35V------
Min: 1
Mult: 1
Full Reel: 3000
0
NCP45525IMNTWG-H
6A 3V~5.5V DFN-8-EP(2x2) AC-DC Controllers and Regulators ROHS
C603741DFN-8-EP(2x2)Tape & Reel (TR)-40℃~+85℃@(Ta)--3V~5.5V--6A---
Min: 1
Mult: 1
0
NCP1077BBP100G
700V 100kHz 6.5V~20V DIP-7 AC-DC Controllers and Regulators ROHS
C603468DIP-7Tube-packed-40℃~+125℃@(Tj)100kHz68%6.5V~20VFlybackIsolation---700V
Min: 1
Mult: 1
0
NCP1077BAP130G
130kHz 700V 6.5V~20V DIP-7 AC-DC Controllers and Regulators ROHS
C603467DIP-7Tube-packed-40℃~+125℃@(Tj)130kHz68%6.5V~20VFlybackIsolation---700V
Min: 1
Mult: 1
Full Reel: 2500
0
NCV887601D1R2G
170kHz 2V~40V SOIC-8 AC-DC Controllers and Regulators ROHS
C604109SOIC-8Tape & Reel (TR)-170kHz-2V~40VBoost-----
Min: 1
Mult: 1
Full Reel: 3000
0
NCP4306AAAZZZAMN1TBG
35V DFN-8-EP(2x2.2) AC-DC Controllers and Regulators ROHS
C603719DFN-8-EP(2x2.2)Tape & Reel (TR)-40℃~+125℃@(Tj)--35V------
Min: 1
Mult: 1
Not available now
NCP1077ABP100G
700V 100kHz 6.5V~20V DIP-7 AC-DC Controllers and Regulators ROHS
C603464DIP-7Tube-packed-40℃~+125℃@(Tj)100kHz68%6.5V~20VFlybackIsolation---700V
Min: 1
Mult: 1
Not available now
NCP1070P100G
DIP-7 AC-DC Controllers and Regulators ROHS
C603453DIP-7Tube-packed----------