AC-DC Controllers and Regulators
The Results of AC-DC Controllers and Regulators
6346
Manufacturer
Package
Operating Temperature
Synchronous Rectifier
Output Current
Topology
Voltage - Breakdown
Number of Outputs
Frequency - Switching
Voltage - Supply
Duty Cycle(Max)
Isolation
Quiescent Current
Features
Switch tube (built-in/external)
Pd - Power Dissipation
Results:
6346
Images
|
Pricing
|
Quantity
|
Availability
|
Mfr.Part #
|
Manufacturer
|
Description
|
RoHS
|
LCSC Part#
|
Package
|
Packaging
|
Operating Temperature
|
Frequency - Switching
|
Duty Cycle(Max)
|
Isolation
|
Voltage - Supply
|
Topology
|
Output Current
|
Features
|
Voltage - Breakdown
|
---|
Images
|
Pricing
|
Quantity
|
Availability
|
Mfr.Part #
|
Manufacturer
|
Description
|
RoHS
|
LCSC Part#
|
Package
|
Packaging
|
Operating Temperature
|
Frequency - Switching
|
Duty Cycle(Max)
|
Isolation
|
Voltage - Supply
|
Topology
|
Output Current
|
Features
|
Voltage - Breakdown
|
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
| Min: 1 Mult: 1
Full Reel: 2500
| 0 ![]() | LT1242CS8#TRPBF | 500kHz 10V~25V SO-8 AC-DC Controllers and Regulators ROHS | C663262 | SO-8 | Tape & Reel (TR) | 0℃~+100℃@(Tj) | 500kHz | 96% | Isolation | 10V~25V | Step-down | - | - | - | |||
| Min: 1 Mult: 1 | 0 ![]() | LT1242IN8#PBF | 500kHz 10V~25V PDIP-8 AC-DC Controllers and Regulators ROHS | C663263 | PDIP-8 | Tube-packed | -40℃~+100℃@(TJ) | 500kHz | 96% | - | 10V~25V | Step-down | - | - | - | |||
| Min: 1 Mult: 1
Full Reel: 1000
| 0 | LT1339CSW#TRPBF | 20V SOIC-20-300mil AC-DC Controllers and Regulators ROHS | C663459 | SOIC-20-300mil | Tape & Reel (TR) | 0℃~+70℃@(TA) | - | 90% | - | 20V | Boost;Forward | - | - | - | |||
| Min: 1 Mult: 1 | 0 ![]() | LT1241CS8#PBF | 500kHz 8.2V~25V SO-8 AC-DC Controllers and Regulators ROHS | C663255 | SO-8 | Tube-packed | 0℃~+100℃@(TJ) | 500kHz | 48% | - | 8.2V~25V | Step-down | - | - | - | |||
| Min: 1 Mult: 1 | 0 ![]() | LT1241IN8#PBF | 500kHz 8.2V~25V PDIP-8 AC-DC Controllers and Regulators ROHS | C663257 | PDIP-8 | Tube-packed | -40℃~+100℃@(TA) | 500kHz | 48% | - | 8.2V~25V | Step-down | - | - | - | |||
| Min: 1 Mult: 1 | 0 ![]() | LT1249IS8#PBF | 100kHz 15.5V~27V SOIC-8 AC-DC Controllers and Regulators ROHS | C663300 | SOIC-8 | Tube-packed | -40℃~+125℃ | 100kHz | - | - | 15.5V~27V | - | - | - | - | |||
| Min: 1 Mult: 1
Full Reel: 2500
| 0 ![]() | LT1249IS8#TRPBF | 100kHz 15.5V~27V SOIC-8 AC-DC Controllers and Regulators ROHS | C663301 | SOIC-8 | Tape & Reel (TR) | -40℃~+125℃ | 100kHz | - | - | 15.5V~27V | - | - | - | - | |||
| Min: 1 Mult: 1 | 0 | MIC38C43-1YM | 500kHz 7.6V~20V SOIC-14 AC-DC Controllers and Regulators ROHS | C641071 | SOIC-14 | Tube-packed | -40℃~+85℃@(TA) | 500kHz | 96% | - | 7.6V~20V | Step-down;Boost;Flyback;Forward | - | - | - | |||
| Min: 1 Mult: 1 | 0 | MIC38C42-1YM | 500kHz 9V~20V SOIC-14 AC-DC Controllers and Regulators ROHS | C641070 | SOIC-14 | Tube-packed | -40℃~+150℃@(TJ) | 500kHz | 96% | - | 9V~20V | Boost;Step-down;Flyback;Forward | - | - | - | |||
| Min: 1 Mult: 1 | 0 | MIC38HC42-1YM | 500kHz 9V~20V SOIC-14 AC-DC Controllers and Regulators ROHS | C641074 | SOIC-14 | Tube-packed | -40℃~+150℃@(TJ) | 500kHz | 96% | - | 9V~20V | Boost;Step-down;Flyback;Forward | - | - | - | |||
| Min: 1 Mult: 1 | 0 ![]() | MIC38C45-1YM | 500kHz 7.6V~20V SOIC-14 AC-DC Controllers and Regulators ROHS | C641073 | SOIC-14 | Tube-packed | -40℃~+85℃@(TA) | 500kHz | 50% | - | 7.6V~20V | Step-down;Boost;Flyback;Forward | - | - | - | |||
| Min: 1 Mult: 1 | 0 ![]() | MIC38HC45-1YM | 7.6V~20V SOIC-14 AC-DC Controllers and Regulators ROHS | C641077 | SOIC-14 | Tube-packed | -40℃~+85℃@(TA) | - | 50% | - | 7.6V~20V | Step-down;Boost;Flyback;Forward | - | - | - | |||
| Min: 1 Mult: 1 | 0 ![]() | LT3837EFE#PBF | 100kHz 4.5V~20V TSSOP-16-EP AC-DC Controllers and Regulators ROHS | C671615 | TSSOP-16-EP | Tube-packed | -40℃~+125℃@(TJ) | 100kHz | 88% | - | 4.5V~20V | Flyback | - | - | - | |||
| Min: 1 Mult: 1
Full Reel: 2500
| 0 ![]() | LT3837EFE#TRPBF | 100kHz 4.5V~20V TSSOP-16-EP AC-DC Controllers and Regulators ROHS | C671616 | TSSOP-16-EP | Tape & Reel (TR) | -40℃~+125℃@(TJ) | 100kHz | 88% | - | 4.5V~20V | Flyback | - | - | - | |||
| Min: 1 Mult: 1
Full Reel: 2500
| 0 ![]() | LT3825EFE#TRPBF | 100kHz 9.7V~18V TSSOP-16-EP AC-DC Controllers and Regulators ROHS | C671614 | TSSOP-16-EP | Tape & Reel (TR) | -40℃~+125℃@(TJ) | 100kHz | 88% | - | 9.7V~18V | Flyback | - | - | - | |||
| Min: 1 Mult: 1
Full Reel: 2000
| 0 | LT3804EFE#TRPBF | 8V~25V TSSOP-28-EP AC-DC Controllers and Regulators ROHS | C671612 | TSSOP-28-EP | Tape & Reel (TR) | -40℃~+125℃ | - | - | - | 8V~25V | - | - | - | - | |||
| Min: 1 Mult: 1
Full Reel: 2500
| 0 ![]() | LT3798IMSE#TRPBF | 500Hz~150kHz 10V~38V MSOP-16-EP AC-DC Controllers and Regulators ROHS | C671597 | MSOP-16-EP | Tape & Reel (TR) | -40℃~+125℃ | 500Hz~150kHz | - | Isolation | 10V~38V | Flyback | - | - | - | |||
| Min: 1 Mult: 1
Full Reel: 2500
| 0 | LT3798HMSE#TRPBF | 500Hz~150kHz 10V~38V MSOP-16-EP AC-DC Controllers and Regulators ROHS | C671595 | MSOP-16-EP | Tape & Reel (TR) | -40℃~+150℃ | 500Hz~150kHz | - | Isolation | 10V~38V | Flyback | - | - | - | |||
| Min: 1 Mult: 1
Full Reel: 2500
| 0 | LT3798MPMSE#TRPBF | 500Hz~150kHz 10V~38V MSOP-16-EP AC-DC Controllers and Regulators ROHS | C671599 | MSOP-16-EP | Tape & Reel (TR) | -55℃~+150℃ | 500Hz~150kHz | - | Isolation | 10V~38V | Flyback | - | - | - | |||
| Min: 1 Mult: 1 | 0 | KP2011DP | Asian Brands | DIP-7 AC-DC Controllers and Regulators ROHS | C668650 | DIP-7 | Tube-packed | - | - | - | - | - | - | - | - | - | ||
| Min: 1 Mult: 1
Full Reel: 3000
| 0 | KP201ELGA | Asian Brands | SOT-23-6L AC-DC Controllers and Regulators ROHS | C668649 | SOT-23-6L | Tape & Reel (TR) | - | - | - | - | - | - | - | - | - | ||
| Min: 1 Mult: 1
Full Reel: 3000
| 0 | NCP4306AAAZZZAMN1TBG | 35V DFN-8-EP(2x2.2) AC-DC Controllers and Regulators ROHS | C603719 | DFN-8-EP(2x2.2) | Tape & Reel (TR) | -40℃~+125℃@(Tj) | - | - | - | 35V | - | - | - | - | |||
Min: 1 Mult: 1
Full Reel: 2500
| Not available now ![]() | NCP4305ADR2G | 35V SOIC-8 AC-DC Controllers and Regulators ROHS | C603715 | SOIC-8 | Tape & Reel (TR) | -40℃~+125℃ | - | - | - | 35V | - | - | - | - | ||||
| Min: 1 Mult: 1
Full Reel: 3000
| 0 ![]() | NCP45525IMNTWG-H | 6A 3V~5.5V DFN-8-EP(2x2) AC-DC Controllers and Regulators ROHS | C603741 | DFN-8-EP(2x2) | Tape & Reel (TR) | -40℃~+85℃@(Ta) | - | - | - | 3V~5.5V | - | 6A | - | - | |||
Min: 1 Mult: 1 | Not available now | NCP1077ABP100G | 700V 100kHz 6.5V~20V DIP-7 AC-DC Controllers and Regulators ROHS | C603464 | DIP-7 | Tube-packed | -40℃~+125℃@(Tj) | 100kHz | 68% | Isolation | 6.5V~20V | Flyback | - | - | 700V |