AC-DC Controllers and Regulators
The Results of AC-DC Controllers and Regulators
6346
Manufacturer
Package
Operating Temperature
Synchronous Rectifier
Output Current
Topology
Voltage - Breakdown
Number of Outputs
Frequency - Switching
Voltage - Supply
Duty Cycle(Max)
Isolation
Quiescent Current
Features
Switch tube (built-in/external)
Pd - Power Dissipation
Results:
6346
Images
|
Pricing
|
Quantity
|
Availability
|
Mfr.Part #
|
Manufacturer
|
Description
|
RoHS
|
LCSC Part#
|
Package
|
Packaging
|
Operating Temperature
|
Voltage - Breakdown
|
Frequency - Switching
|
Duty Cycle(Max)
|
Isolation
|
Voltage - Supply
|
Topology
|
---|
Images
|
Pricing
|
Quantity
|
Availability
|
Mfr.Part #
|
Manufacturer
|
Description
|
RoHS
|
LCSC Part#
|
Package
|
Packaging
|
Operating Temperature
|
Voltage - Breakdown
|
Frequency - Switching
|
Duty Cycle(Max)
|
Isolation
|
Voltage - Supply
|
Topology
|
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
| Min: 1 Mult: 1 | 0 ![]() | NCP1077BBP100G | 700V 100kHz 6.5V~20V DIP-7 AC-DC Controllers and Regulators ROHS | C603468 | DIP-7 | Tube-packed | -40℃~+125℃@(Tj) | 700V | 100kHz | 68% | Isolation | 6.5V~20V | Flyback | |||
| Min: 1 Mult: 1 | 0 | NCP1077BAP130G | 130kHz 700V 6.5V~20V DIP-7 AC-DC Controllers and Regulators ROHS | C603467 | DIP-7 | Tube-packed | -40℃~+125℃@(Tj) | 700V | 130kHz | 68% | Isolation | 6.5V~20V | Flyback | |||
| Min: 1 Mult: 1
Full Reel: 2500
| 0 | NCV887601D1R2G | 170kHz 2V~40V SOIC-8 AC-DC Controllers and Regulators ROHS | C604109 | SOIC-8 | Tape & Reel (TR) | - | - | 170kHz | - | - | 2V~40V | Boost | |||
Min: 1 Mult: 1 | Not available now | NCP1070P100G | DIP-7 AC-DC Controllers and Regulators ROHS | C603453 | DIP-7 | Tube-packed | - | - | - | - | - | - | - | ||||
Min: 1 Mult: 1 | Not available now | NCP1075P130G | 130kHz 700V 6.3V~10V DIP-7 AC-DC Controllers and Regulators ROHS | C603457 | DIP-7 | Tube-packed | -40℃~+125℃@(Tj) | 700V | 130kHz | 68% | Isolation | 6.3V~10V | Flyback | ||||
| Min: 1 Mult: 1 | 0 ![]() | NCP1076ABP100G | 700V 100kHz 6.5V~20V DIP-7 AC-DC Controllers and Regulators ROHS | C603459 | DIP-7 | Tube-packed | -40℃~+125℃@(Tj) | 700V | 100kHz | 68% | Isolation | 6.5V~20V | Flyback | |||
| Min: 1 Mult: 1 | 0 ![]() | NCP1076AAP065G | 700V 65kHz 6.5V~20V DIP-7 AC-DC Controllers and Regulators ROHS | C603458 | DIP-7 | Tube-packed | -40℃~+125℃@(Tj) | 700V | 65kHz | 68% | Isolation | 6.5V~20V | Flyback | |||
| Min: 1 Mult: 1
Full Reel: 5000
| 0 | NCP81234MNTXG | 200kHz~1.2MHz 600mV~5V QFN-28-EP(5x5) AC-DC Controllers and Regulators ROHS | C603814 | QFN-28-EP(5x5) | Tape & Reel (TR) | -40℃~+125℃@(TA) | - | 200kHz~1.2MHz | - | - | 600mV~5V | Step-down | |||
| Min: 1 Mult: 1
Full Reel: 2500
| 0 ![]() | NCP81239AMNTXG | 150kHz~1.2MHz 4.5V~28V QFN-32-EP(5x5) AC-DC Controllers and Regulators ROHS | C603815 | QFN-32-EP(5x5) | Tape & Reel (TR) | -40℃~+100℃ | - | 150kHz~1.2MHz | - | - | 4.5V~28V | Step-down;Boost | |||
| Min: 1 Mult: 1
Full Reel: 2500
| 0 | NCP1562ADR2G | 246kHz~1MHz 23.2V~100V SO-16 AC-DC Controllers and Regulators ROHS | C603602 | SO-16 | Tape & Reel (TR) | -40℃~+125℃@(TJ) | - | 246kHz~1MHz | 85% | - | 23.2V~100V | Forward | |||
| Min: 1 Mult: 1
Full Reel: 2500
| 0 | NCP1612A2DR2G | SOIC-10-1mm AC-DC Controllers and Regulators ROHS | C603626 | SOIC-10-1mm | Tape & Reel (TR) | - | - | - | - | - | - | - | |||
| Min: 1 Mult: 1
Full Reel: 2500
| 0 ![]() | NCV1397ADR2G | 60kHz~500kHz 9.5V~20V SOIC-16 AC-DC Controllers and Regulators ROHS | C603859 | SOIC-16 | Tape & Reel (TR) | -40℃~+125℃@(Tj) | - | 60kHz~500kHz | 50% | Isolation | 9.5V~20V | Half-bridge | |||
Min: 1 Mult: 1 | Not available now | NCP1077P100G | 700V 100kHz 6.3V~10V DIP-7 AC-DC Controllers and Regulators ROHS | C606038 | DIP-7 | Tube-packed | -40℃~+125℃@(Tj) | 700V | 100kHz | 69% | Isolation | 6.3V~10V | Flyback | ||||
| Min: 1 Mult: 1 | 0 | CS5124XD8G | 400kHz 7.7V~20V SOIC-8 AC-DC Controllers and Regulators ROHS | C605370 | SOIC-8 | Tube-packed | -40℃~+105℃@(TA) | - | 400kHz | 82.5% | - | 7.7V~20V | Flyback;Forward | |||
| Min: 1 Mult: 1
Full Reel: 2500
| 0 | UC2845BDR2G | 500kHz 7.6V~30V SOIC-14 AC-DC Controllers and Regulators ROHS | C889958 | SOIC-14 | Tape & Reel (TR) | -25℃~+85℃@(TA) | - | 500kHz | 48% | - | 7.6V~30V | Boost;Flyback | |||
| Min: 1 Mult: 1
Full Reel: 3000
| 0 ![]() | FAN7529MX | 12V~22V SOP-8 AC-DC Controllers and Regulators ROHS | C890856 | SOP-8 | Tape & Reel (TR) | -40℃~+125℃ | - | - | - | - | 12V~22V | - | |||
Min: 1 Mult: 1
Full Reel: 3000
| Not available now | FPF2002 | SC-70-5 AC-DC Controllers and Regulators ROHS | C891225 | SC-70-5 | Tape & Reel (TR) | - | - | - | - | - | - | - | ||||
| Min: 1 Mult: 1 | 0 | FSQ0270RNA | 700V 100kHz 8V~20V DIP-8 AC-DC Controllers and Regulators ROHS | C891296 | DIP-8 | Tube-packed | -25℃~+85℃@(Ta) | 700V | 100kHz | 60% | Isolation | 8V~20V | Flyback | |||
| Min: 1 Mult: 1 | 0 | FSL126HR | DIP-8 AC-DC Controllers and Regulators ROHS | C891283 | DIP-8 | Tube-packed | - | - | - | - | - | - | - | |||
Min: 1 Mult: 1
Full Reel: 4000
| Not available now | NCV1077STBT3G | 670V 100kHz 7.7V~8.5V SOT-223-4 AC-DC Controllers and Regulators ROHS | C895019 | SOT-223-4 | Tape & Reel (TR) | -40℃~+125℃@(Tj) | 670V | 100kHz | 69% | Non-isolated | 7.7V~8.5V | Flyback | ||||
| Min: 1 Mult: 1
Full Reel: 4000
| 0 | NCP1010ST100T3G | 700V 100kHz 8.5V~10V SOT-223-4 AC-DC Controllers and Regulators ROHS | C894925 | SOT-223-4 | Tape & Reel (TR) | -40℃~+150℃@(Tj) | 700V | 100kHz | 67% | Isolation | 8.5V~10V | Flyback | |||
| Min: 1 Mult: 1
Full Reel: 4000
| 0 | NCP1071STBT3G | 700V 100kHz 6.3V~10V SOT-223-4 AC-DC Controllers and Regulators ROHS | C894954 | SOT-223-4 | Tape & Reel (TR) | -40℃~+125℃@(Tj) | 700V | 100kHz | 68% | Isolation | 6.3V~10V | Flyback | |||
| Min: 1 Mult: 1
Full Reel: 4000
| 0 | NCP1076STBT3G | 700V 100kHz 6.3V~10V SOT-223-3 AC-DC Controllers and Regulators ROHS | C894957 | SOT-223-3 | Tape & Reel (TR) | -40℃~+125℃@(Tj) | 700V | 100kHz | 69% | Isolation | 6.3V~10V | Flyback | |||
| Min: 1 Mult: 1
Full Reel: 4000
| 0 | NCP1077STCT3G | 130kHz 700V 6.3V~10V SOT-223-4 AC-DC Controllers and Regulators ROHS | C894959 | SOT-223-4 | Tape & Reel (TR) | -40℃~+125℃@(Tj) | 700V | 130kHz | 69% | Isolation | 6.3V~10V | Flyback | |||
| Min: 1 Mult: 1
Full Reel: 4000
| 0 | NCP1050ST44T3G | SOT-223-4 AC-DC Controllers and Regulators ROHS | C894936 | SOT-223-4 | Tape & Reel (TR) | - | - | - | - | - | - | - |