Images
|
Pricing
|
Quantity
|
Availability
|
Mfr.Part #
|
Manufacturer
|
Description
|
RoHS
|
LCSC Part#
|
Package
|
Packaging
|
Output Current
|
Dissipation Power
|
Features
|
Operating Temperature
|
Switching Frequency
|
Breakdown Voltage
|
Duty Cycle
|
Output Isolation
|
Supply Voltage
|
Topology
|
---|
Images
|
Pricing
|
Quantity
|
Availability
|
Mfr.Part #
|
Manufacturer
|
Description
|
RoHS
|
LCSC Part#
|
Package
|
Packaging
|
Output Current
|
Dissipation Power
|
Features
|
Operating Temperature
|
Switching Frequency
|
Breakdown Voltage
|
Duty Cycle
|
Output Isolation
|
Supply Voltage
|
Topology
|
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
| Min: 1 Mult: 1 |
1016
(978+38+0)In Stock | FSDM0365RNB | onsemi | 67kHz 650V DIP-8 AC-DC Controllers and Regulators ROHS | C4153105 | DIP-8 | Tube-packed | - | 1.56W | Overvoltage Protection (OVP);Short-Circuit Protection(SCP);Overheat Protection (OPT);Overcurrent Protection(OCP);Undervoltage Protection(UVP);软启动 | -25℃~+85℃@(Tj) | 67kHz | 650V | 83% | Non-isolated | - | Flyback | ||
| Min: 1 Mult: 1
Full Reel: 1000
|
1015
(1015+0+0)In Stock
View marketplace suppliers’ inventory
| LNK302GN-TL | POWER INTEGRATIONS | 700V 66kHz SMD-7P AC-DC Controllers and Regulators ROHS | C394184 | SMD-7P | Tape & Reel (TR) | - | - | - | -40℃~+150℃@(Tj) | 66kHz | 700V | 69% | Non-isolated | - | Step-down;Step-down-Boost;Flyback | ||
| Min: 1 Mult: 1
Full Reel: 2500
|
1014
(1014+0+0)In Stock
View marketplace suppliers’ inventory
| NCP1031DR2G | onsemi | 200V 1MHz 7.6V~16V SOIC-8 AC-DC Controllers and Regulators ROHS | C139556 | SOIC-8 | Tape & Reel (TR) | - | - | - | -40℃~+150℃@(Tj) | 1MHz | 200V | 75% | - | 7.6V~16V | Boost;Flyback;Forward | ||
| Min: 5 Mult: 5
Full Reel: 2500
|
1012
(1012+0+0)In Stock
View marketplace suppliers’ inventory
| TL2844BDR-8 | Texas Instruments | 500kHz 10V~30V SOIC-8 AC-DC Controllers and Regulators ROHS | C485096 | SOIC-8 | Tape & Reel (TR) | - | - | - | - | 500kHz | - | - | - | 10V~30V | Boost;Flyback;Forward | ||
| Min: 5 Mult: 5 |
1002
(752+250+0)In Stock | DK1203 | Shenzhen DongKe Semicon | DIP-8 AC-DC Controllers and Regulators ROHS | C78753 | DIP-8 | Tube-packed | - | - | - | - | - | - | - | - | - | - | ||
| Min: 5 Mult: 5
Full Reel: 4000
|
1001
(1000+1+0)In Stock | DK912 | Shenzhen DongKe Semicon | SOP-8 AC-DC Controllers and Regulators ROHS | C3010422 | SOP-8 | Tape & Reel (TR) | - | - | - | - | - | - | - | - | - | - | ||
| Min: 1 Mult: 1
Full Reel: 1000
|
1000
(1000+0+0)In Stock
View marketplace suppliers’ inventory
| TOP254GN-TL | POWER INTEGRATIONS | 700V 66kHz SMD-7P AC-DC Controllers and Regulators ROHS | C568142 | SMD-7P | Tape & Reel (TR) | - | - | - | -40℃~+150℃@(Tj) | 66kHz | 700V | 78% | Isolation | - | Flyback | ||
| Min: 5 Mult: 5 |
1000
(1000+0+0)In Stock | SG2525N | HGSEMI | DIP-16 AC-DC Controllers and Regulators ROHS | C22396904 | DIP-16 | Tube-packed | - | - | - | - | - | - | - | - | - | - | ||
| Min: 5 Mult: 5
Full Reel: 4000
|
1000
(0+1000+0)In Stock | GP8521H | HaloChip | SOP-8 AC-DC Controllers and Regulators ROHS | C22434954 | SOP-8 | Tape & Reel (TR) | - | - | - | - | - | - | - | - | - | - | ||
| Min: 1 Mult: 1
Full Reel: 3500
|
991
(991+0+0)In Stock
View marketplace suppliers’ inventory
| LM5021MMX-2/NOPB | Texas Instruments | 145kHz 7.25V~30V VSSOP-8-0.65mm AC-DC Controllers and Regulators ROHS | C2865463 | VSSOP-8-0.65mm | Tape & Reel (TR) | - | - | Overvoltage Protection (OVP);Short-Circuit Protection(SCP);Overheat Protection (OPT);Overcurrent Protection(OCP);Undervoltage Protection(UVP) | -40℃~+125℃@(Tj) | 145kHz | - | 50% | Isolation | 7.25V~30V | Flyback;Forward | ||
| Min: 5 Mult: 5
Full Reel: 4000
|
990
(0+990+0)In Stock | GP7596BA | HaloChip | SOP-8 AC-DC Controllers and Regulators ROHS | C22434956 | SOP-8 | Tape & Reel (TR) | - | - | - | - | - | - | - | - | - | - | ||
| Min: 1 Mult: 1
Full Reel: 6000
|
989
(989+0+0)In Stock | ISL95853HRZ-T | RENESAS | AC-DC Controllers and Regulators ROHS | C18164373 | - | Tape & Reel (TR) | - | - | Overcurrent Protection(OCP) | - | - | - | - | Non-isolated | - | - | ||
| Min: 1 Mult: 1
Full Reel: 2500
|
988
(988+0+0)In Stock
View marketplace suppliers’ inventory
| UCC28C45QDRQ1 | Texas Instruments | 1MHz 7.6V~18V SOIC-8 AC-DC Controllers and Regulators ROHS | C702438 | SOIC-8 | Tape & Reel (TR) | - | - | - | - | 1MHz | - | - | - | 7.6V~18V | Boost;Flyback;Forward | ||
| Min: 5 Mult: 5
Full Reel: 2500
|
984
(984+0+0)In Stock | SY50282FAC | Silergy Corp | SOIC-8 AC-DC Controllers and Regulators ROHS | C178237 | SOIC-8 | Tape & Reel (TR) | - | - | - | - | - | - | - | - | - | - | ||
| Min: 1 Mult: 1 |
982
(982+0+0)In Stock
View marketplace suppliers’ inventory
| TNY280PN | POWER INTEGRATIONS | 700V 132kHz DIP-8C AC-DC Controllers and Regulators ROHS | C55501 | DIP-8C | Tube-packed | - | - | - | -40℃~+150℃@(Tj) | 132kHz | 700V | 65% | Isolation | - | Flyback | ||
| Min: 1 Mult: 1
Full Reel: 2500
|
979
(979+0+0)In Stock
View marketplace suppliers’ inventory
| UC2844AD8TR | Texas Instruments | 10V~30V SOIC-8 AC-DC Controllers and Regulators ROHS | C111816 | SOIC-8 | Tape & Reel (TR) | - | - | - | -40℃~+85℃@(TA) | - | - | - | - | 10V~30V | - | ||
| Min: 1 Mult: 1
Full Reel: 1000
|
979
(979+0+0)In Stock
View marketplace suppliers’ inventory
| STNRG012TR | STMicroelectronics | 800V 60MHz 18V~19V SOIC-20-300mil AC-DC Controllers and Regulators ROHS | C3093758 | SOIC-20-300mil | Tape & Reel (TR) | - | - | Overvoltage Protection (OVP);Short-Circuit Protection(SCP);Overheat Protection (OPT);Overcurrent Protection(OCP);Undervoltage Protection(UVP);恒流模式(CC);恒压模式(CV);软启动 | -40℃~+150℃@(Tj) | 60MHz | 800V | - | Non-isolated | 18V~19V | - | ||
| Min: 1 Mult: 1
Full Reel: 1000
|
978
(978+0+0)In Stock
View marketplace suppliers’ inventory
| TNY279GN-TL | POWER INTEGRATIONS | 700V 132kHz SMD-7P AC-DC Controllers and Regulators ROHS | C190429 | SMD-7P | Tape & Reel (TR) | - | - | - | -40℃~+150℃@(Tj) | 132kHz | 700V | 65% | Isolation | - | Flyback | ||
| Min: 1 Mult: 1
Full Reel: 2500
|
977
(977+0+0)In Stock | NCP13994AADR2G | onsemi | 700V 20kHz~750kHz 9V~30V SOIC-14 AC-DC Controllers and Regulators ROHS | C5209117 | SOIC-14 | Tape & Reel (TR) | - | - | - | -50℃~+150℃@(Tj) | 20kHz~750kHz | 700V | - | Isolation | 9V~30V | Half-bridge | ||
| Min: 5 Mult: 5
Full Reel: 4000
|
975
(0+975+0)In Stock | GP7585B | HaloChip | SOP-8 AC-DC Controllers and Regulators ROHS | C22434958 | SOP-8 | Tape & Reel (TR) | - | - | - | - | - | - | - | - | - | - | ||
| Min: 5 Mult: 5 |
971
(345+626+0)In Stock | DK125 | Shenzhen DongKe Semicon | DIP-8 AC-DC Controllers and Regulators ROHS | C171868 | DIP-8 | Tube-packed | - | - | - | - | - | - | - | - | - | - | ||
| Min: 5 Mult: 5
Full Reel: 4000
|
970
(0+970+0)In Stock | GP7596C | HaloChip | SOP-8 AC-DC Controllers and Regulators ROHS | C22434957 | SOP-8 | Tape & Reel (TR) | - | - | - | - | - | - | - | - | - | - | ||
| Min: 1 Mult: 1
Full Reel: 2500
|
969
(0+969+0)In Stock
View marketplace suppliers’ inventory
| TL3843BDR | Texas Instruments | 500kHz 7.6V~30V SOIC-14 AC-DC Controllers and Regulators ROHS | C544295 | SOIC-14 | Tape & Reel (TR) | - | - | - | - | 500kHz | - | - | - | 7.6V~30V | Boost;Flyback;Forward | ||
| Min: 1 Mult: 1
Full Reel: 3000
|
967
(0+967+0)In Stock | SIC653ACD-T1-GE3 | Vishay Intertech | 50A 300kHz~1.5MHz 4.5V~5.5V MLP55-31L AC-DC Controllers and Regulators ROHS | C18197887 | MLP55-31L | Tape & Reel (TR) | 50A | - | Overheat Protection (OPT);Overvoltage Protection (OVP);Undervoltage Protection(UVP);Overcurrent Protection(OCP) | -40℃~+125℃@(Ta) | 300kHz~1.5MHz | - | - | Non-isolated | 4.5V~5.5V | Step-down | ||
| Min: 1 Mult: 1
Full Reel: 2500
|
967
(967+0+0)In Stock
View marketplace suppliers’ inventory
| UC3845D8TR | Texas Instruments | 12V~28V SOIC-8 AC-DC Controllers and Regulators ROHS | C523771 | SOIC-8 | Tape & Reel (TR) | - | - | - | 0℃~+70℃@(TA) | - | - | - | - | 12V~28V | - |