AC-DC Controllers and Regulators
The Results of AC-DC Controllers and Regulators
6344
Manufacturer
Package
Operating Temperature
Synchronous Rectifier
Output Current
Topology
Voltage - Breakdown
Number of Outputs
Frequency - Switching
Voltage - Supply
Duty Cycle(Max)
Isolation
Quiescent Current
Features
Switch tube (built-in/external)
Pd - Power Dissipation
Results:
6344
Images
|
Pricing
|
Quantity
|
Availability
|
Mfr.Part #
|
Manufacturer
|
Description
|
RoHS
|
LCSC Part#
|
Package
|
Packaging
|
Output Current
|
Features
|
Pd - Power Dissipation
|
Operating Temperature
|
Voltage - Breakdown
|
Frequency - Switching
|
Duty Cycle(Max)
|
Isolation
|
Voltage - Supply
|
Topology
|
---|
Images
|
Pricing
|
Quantity
|
Availability
|
Mfr.Part #
|
Manufacturer
|
Description
|
RoHS
|
LCSC Part#
|
Package
|
Packaging
|
Output Current
|
Features
|
Pd - Power Dissipation
|
Operating Temperature
|
Voltage - Breakdown
|
Frequency - Switching
|
Duty Cycle(Max)
|
Isolation
|
Voltage - Supply
|
Topology
|
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
| Min: 1 Mult: 1
Full Reel: 2500
|
7913
(7902+11+0)In Stock ![]() | LNK564DN-TL | SO-7 AC-DC Controllers and Regulators ROHS | C69159 | SO-7 | Tape & Reel (TR) | - | - | - | - | - | - | - | - | - | - | |||
| Min: 5 Mult: 5
Full Reel: 4000
|
7710
(0+7710+0)In Stock | UC3842BD | Asian Brands | 47kHz~57kHz 8V~30V SOP-8 AC-DC Controllers and Regulators ROHS | C22458872 | SOP-8 | Tape & Reel (TR) | - | - | - | -40℃~+125℃ | - | 47kHz~57kHz | 100% | - | 8V~30V | - | ||
| Min: 5 Mult: 5
Full Reel: 2500
|
7560
(5090+2470+0)In Stock | XL3843 | Asian Brands | SOP-8 AC-DC Controllers and Regulators ROHS | C968669 | SOP-8 | Tape & Reel (TR) | - | - | - | - | - | - | - | - | - | - | ||
| Min: 5 Mult: 5
Full Reel: 2500
|
7550
(115+7435+0)In Stock | UC3843M/TR | Asian Brands | SOP-8 AC-DC Controllers and Regulators ROHS | C434473 | SOP-8 | Tape & Reel (TR) | - | - | - | - | - | - | - | - | - | - | ||
| Min: 5 Mult: 5
Full Reel: 2500
|
7365
(7365+0+0)In Stock | TL494IDRG | Asian Brands | SOP-16 AC-DC Controllers and Regulators ROHS | C5145393 | SOP-16 | Tape & Reel (TR) | - | - | - | - | - | - | - | - | - | - | ||
| Min: 1 Mult: 1
Full Reel: 2500
|
7072
(7064+8+0)In Stock ![]() | SRK2001ATR | 4.5V~32V SSOP-10 AC-DC Controllers and Regulators ROHS | C472530 | SSOP-10 | Tape & Reel (TR) | - | - | - | -25℃~+125℃ | - | - | - | - | 4.5V~32V | - | |||
| Min: 5 Mult: 5
Full Reel: 3000
|
7010
(4325+2685+0)In Stock | KP201LGA | Asian Brands | SOT-23-6L AC-DC Controllers and Regulators ROHS | C310443 | SOT-23-6L | Tape & Reel (TR) | - | - | - | - | - | - | - | - | - | - | ||
| Min: 1 Mult: 1
Full Reel: 4000
|
6980
(6980+0+0)In Stock | DP2500C | Asian Brands | SOP-8 AC-DC Controllers and Regulators ROHS | C2967754 | SOP-8 | Tape & Reel (TR) | - | - | - | - | - | - | - | - | - | - | ||
| Min: 5 Mult: 5 |
6825
(4160+2665+0)In Stock | DK112 | Asian Brands | DIP-8 AC-DC Controllers and Regulators ROHS | C78751 | DIP-8 | Tube-packed | - | - | - | - | - | - | - | - | - | - | ||
| Min: 1 Mult: 1
Full Reel: 2500
|
6683
(228+6455+0)In Stock ![]() | NCP1377BDR2G | 300kHz 7.5V~18V SOIC-8 AC-DC Controllers and Regulators ROHS | C127102 | SOIC-8 | Tape & Reel (TR) | - | - | - | -40℃~+125℃@(Tj) | - | 300kHz | - | Isolation | 7.5V~18V | Flyback | |||
| Min: 1 Mult: 1
Full Reel: 2500
|
6634
(5842+792+0)In Stock ![]() | L6599ATDTR | 8.85V~16V SO-16 AC-DC Controllers and Regulators ROHS | C726096 | SO-16 | Tape & Reel (TR) | - | - | - | -40℃~+125℃ | - | - | - | - | 8.85V~16V | - | |||
| Min: 1 Mult: 1
Full Reel: 2500
|
6613
(6613+0+0)In Stock | SRK2000DTR | SOP-8 AC-DC Controllers and Regulators ROHS | C2688662 | SOP-8 | Tape & Reel (TR) | - | - | - | - | - | - | - | - | - | - | |||
| Min: 1 Mult: 1
Full Reel: 2500
|
6591
(0+6591+0)In Stock ![]() | UC2842BD1R2G | 500kHz 10V~30V SOIC-8 AC-DC Controllers and Regulators ROHS | C7112 | SOIC-8 | Tape & Reel (TR) | - | - | - | -25℃~+85℃@(TA) | - | 500kHz | 96% | - | 10V~30V | Boost;Flyback | |||
| Min: 5 Mult: 5
Full Reel: 4000
|
6475
(2565+3910+0)In Stock | PN8366SSC-R1M | Asian Brands | SOP-7 AC-DC Controllers and Regulators ROHS | C130361 | SOP-7 | Tape & Reel (TR) | - | - | - | - | - | - | - | - | - | - | ||
| Min: 5 Mult: 5
Full Reel: 4000
|
6300
(6155+145+0)In Stock | AP8012HSEC-R1 | Asian Brands | SOP-8 AC-DC Controllers and Regulators ROHS | C80501 | SOP-8 | Tape & Reel (TR) | - | - | - | - | - | - | - | - | - | - | ||
| Min: 5 Mult: 5
Full Reel: 2500
|
6235
(3950+2285+0)In Stock | NCP1608BDR2G | 10.2V~20V SOIC-8 AC-DC Controllers and Regulators ROHS | C46220 | SOIC-8 | Tape & Reel (TR) | - | - | - | -40℃~+125℃ | - | - | - | - | 10.2V~20V | - | |||
| Min: 5 Mult: 5
Full Reel: 4000
|
6150
(4325+1825+0)In Stock | SDH8322STR | Asian Brands | SOP-8 AC-DC Controllers and Regulators ROHS | C601603 | SOP-8 | Tape & Reel (TR) | - | - | - | - | - | - | - | - | - | - | ||
| Min: 1 Mult: 1
Full Reel: 2500
|
6034
(6034+0+0)In Stock ![]() | NCP1399ACDR2G | SOIC-16-EP AC-DC Controllers and Regulators ROHS | C377544 | SOIC-16-EP | Tape & Reel (TR) | - | - | - | - | - | - | - | - | - | - | |||
| Min: 1 Mult: 1
Full Reel: 3000
|
5960
(2970+2990+0)In Stock | MX1118AS-LV | Asian Brands | SOP-8 AC-DC Controllers and Regulators ROHS | C19272944 | SOP-8 | Tape & Reel (TR) | - | - | - | - | - | - | - | - | - | - | ||
| Min: 5 Mult: 5 |
5760
(5760+0+0)In Stock | UC3842N | Asian Brands | DIP-8 AC-DC Controllers and Regulators ROHS | C2987356 | DIP-8 | Tube-packed | - | - | - | - | - | - | - | - | - | - | ||
| Min: 5 Mult: 5
Full Reel: 2500
|
5715
(1375+4340+0)In Stock | SG3525M/TR | Asian Brands | SOP-16 AC-DC Controllers and Regulators ROHS | C2835211 | SOP-16 | Tape & Reel (TR) | - | - | - | - | - | - | - | - | - | - | ||
| Min: 5 Mult: 5
Full Reel: 3000
|
5700
(5700+0+0)In Stock ![]() | AL1788W6-7 | 9V~25V SOT-26 AC-DC Controllers and Regulators ROHS | C507864 | SOT-26 | Tape & Reel (TR) | - | Overvoltage Protection (OVP);Short-Circuit Protection(SCP);Overcurrent Protection(OCP);Thermal Protection | 0.7W | -40℃~+125℃@(Tj) | - | - | - | Non-isolated | 9V~25V | Flyback | |||
| Min: 1 Mult: 1 |
5664
(5664+0+0)In Stock | TNY278PN | 700V 132kHz DIP-8C AC-DC Controllers and Regulators ROHS | C37343 | DIP-8C | Tube-packed | - | - | - | -40℃~+150℃@(Tj) | 700V | 132kHz | 65% | Isolation | - | Flyback | |||
| Min: 1 Mult: 1
Full Reel: 2500
|
5651
(5651+0+0)In Stock ![]() | NCP1397ADR2G | 60kHz~500kHz 9.5V~20V SOIC-16 AC-DC Controllers and Regulators ROHS | C50420 | SOIC-16 | Tape & Reel (TR) | - | - | - | -40℃~+125℃@(Tj) | - | 60kHz~500kHz | 50% | Isolation | 9.5V~20V | Half-bridge | |||
| Min: 5 Mult: 5
Full Reel: 2500
|
5415
(5415+0+0)In Stock | UC3843BDTR(XBLW) | Asian Brands | 1A 500kHz 30V SOP-8 AC-DC Controllers and Regulators ROHS | C18723586 | SOP-8 | Tape & Reel (TR) | 1A | - | 1W | 0℃~+70℃ | - | 500kHz | 96% | - | 30V | Flyback |