Images
|
Pricing
|
Quantity
|
Availability
|
Mfr.Part #
|
Manufacturer
|
Description
|
RoHS
|
LCSC Part#
|
Package
|
Packaging
|
Operating Temperature
|
Breakdown Voltage
|
Switching Frequency
|
Duty Cycle
|
Output Isolation
|
Topology
|
Supply Voltage
|
---|
Images
|
Pricing
|
Quantity
|
Availability
|
Mfr.Part #
|
Manufacturer
|
Description
|
RoHS
|
LCSC Part#
|
Package
|
Packaging
|
Operating Temperature
|
Breakdown Voltage
|
Switching Frequency
|
Duty Cycle
|
Output Isolation
|
Topology
|
Supply Voltage
|
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
| Min: 1 Mult: 1 | 0 | LNK563PN | POWER INTEGRATIONS | 700V 83kHz DIP-8 AC-DC Controllers and Regulators ROHS | C567802 | DIP-8 | Tube-packed | -40℃~+150℃@(Tj) | 700V | 83kHz | 70% | Isolation | Flyback | - | ||
| Min: 1 Mult: 1
Full Reel: 2500
| 0 | LNK615DG-TL | POWER INTEGRATIONS | 700V 85kHz SOIC-7 AC-DC Controllers and Regulators ROHS | C567845 | SOIC-7 | Tape & Reel (TR) | -40℃~+150℃@(Tj) | 700V | 85kHz | 55% | Isolation | Flyback | - | ||
| Min: 1 Mult: 1 | 0 | LNK6776E | POWER INTEGRATIONS | 120kHz~136kHz 725V SIP-6 AC-DC Controllers and Regulators ROHS | C567990 | SIP-6 | Tube-packed | -40℃~+150℃@(Tj) | 725V | 120kHz~136kHz | 64% | Isolation | Flyback | - | ||
| Min: 1 Mult: 1 | 0 | LNK6778V | POWER INTEGRATIONS | 120kHz~136kHz 725V DIP-12 AC-DC Controllers and Regulators ROHS | C567999 | DIP-12 | Tube-packed | -40℃~+150℃@(Tj) | 725V | 120kHz~136kHz | 64% | Isolation | Flyback | - | ||
| Min: 1 Mult: 1
Full Reel: 1000
| 0 | LNK6779K-TL | POWER INTEGRATIONS | 120kHz~136kHz 725V BESOP-11-EP-8.9mm AC-DC Controllers and Regulators ROHS | C568005 | BESOP-11-EP-8.9mm | Tape & Reel (TR) | -40℃~+150℃@(Tj) | 725V | 120kHz~136kHz | 64% | Isolation | Flyback | - | ||
| Min: 1 Mult: 1 | 0
View marketplace suppliers’ inventory
| TNY280PG | POWER INTEGRATIONS | 132kHz DIP-8 AC-DC Controllers and Regulators ROHS | C568060 | DIP-8 | Tube-packed | -40℃~+150℃@(TJ) | - | 132kHz | 65% | - | Flyback | - | ||
| Min: 1 Mult: 1
Full Reel: 1000
| 0
View marketplace suppliers’ inventory
| TOP245GN-TL | POWER INTEGRATIONS | 700V 66kHz~132kHz SMD-7P AC-DC Controllers and Regulators ROHS | C568111 | SMD-7P | Tape & Reel (TR) | -40℃~+150℃@(Tj) | 700V | 66kHz~132kHz | 66.5% | Isolation | Flyback | - | ||
| Min: 1 Mult: 1 | 0 | LYT2004K | POWER INTEGRATIONS | 85kHz 725V ESOP-12 AC-DC Controllers and Regulators ROHS | C567701 | ESOP-12 | Tube-packed | -40℃~+150℃@(Tj) | 725V | 85kHz | 55% | Isolation | Flyback | - | ||
| Min: 1 Mult: 1 | 0
View marketplace suppliers’ inventory
| LYT4312E | POWER INTEGRATIONS | 140kHz 725V SIP-7 AC-DC Controllers and Regulators ROHS | C567731 | SIP-7 | Tube-packed | -40℃~+150℃@(Tj) | 725V | 140kHz | 99.9% | Isolation | Flyback;Step-down;Boost | - | ||
| Min: 1 Mult: 1
Full Reel: 1000
| 0 | LNK6763K-TL | POWER INTEGRATIONS | 650V 120kHz~136kHz BESOP-11-EP-8.9mm AC-DC Controllers and Regulators ROHS | C567953 | BESOP-11-EP-8.9mm | Tape & Reel (TR) | -40℃~+150℃@(Tj) | 650V | 120kHz~136kHz | 64% | Isolation | Flyback | - | ||
| Min: 1 Mult: 1
Full Reel: 2000
| 0 | INN3267C-H205-TL | POWER INTEGRATIONS | 650V 100kHz InSOP AC-DC Controllers and Regulators ROHS | C567503 | InSOP | Tape & Reel (TR) | -40℃~+150℃@(Tj) | 650V | 100kHz | - | Isolation | Flyback | - | ||
| Min: 1 Mult: 1
Full Reel: 2000
| 0 | INN3268C-H208-TL | POWER INTEGRATIONS | 650V 100kHz InSOP AC-DC Controllers and Regulators ROHS | C567507 | InSOP | Tape & Reel (TR) | -40℃~+150℃@(Tj) | 650V | 100kHz | - | Isolation | Flyback | - | ||
| Min: 1 Mult: 1
Full Reel: 2000
| 0 | INN3276C-H210-TL | POWER INTEGRATIONS | 75kHz 725V InSOP-24 AC-DC Controllers and Regulators ROHS | C567522 | InSOP-24 | Tape & Reel (TR) | -40℃~+105℃@(Ta) | 725V | 75kHz | - | Isolation | Flyback | - | ||
| Min: 1 Mult: 1
Full Reel: 2000
| 0 | INN3279C-H215-TL | POWER INTEGRATIONS | 750V 65kHz InSOP-24D AC-DC Controllers and Regulators ROHS | C567527 | InSOP-24D | Tape & Reel (TR) | -40℃~+105℃@(Ta) | 750V | 65kHz | - | Isolation | Flyback | - | ||
| Min: 1 Mult: 1
Full Reel: 2000
| 0
View marketplace suppliers’ inventory
| INN3676C-H606-TL | POWER INTEGRATIONS | 75kHz 725V InSOP AC-DC Controllers and Regulators ROHS | C567552 | InSOP | Tape & Reel (TR) | -40℃~+105℃@(Ta) | 725V | 75kHz | - | Isolation | Flyback | - | ||
| Min: 1 Mult: 1
Full Reel: 2000
| 0 | INN3679C-H605-TL | POWER INTEGRATIONS | 750V 65kHz InSOP AC-DC Controllers and Regulators ROHS | C567559 | InSOP | Tape & Reel (TR) | -40℃~+105℃@(Ta) | 750V | 65kHz | - | Isolation | Flyback | - | ||
| Min: 1 Mult: 1
Full Reel: 2000
| 0 | INN3376C-H301-TL | POWER INTEGRATIONS | 75kHz 725V 3.42V~3.78V InSOP AC-DC Controllers and Regulators ROHS | C567576 | InSOP | Tape & Reel (TR) | -40℃~+105℃@(Ta) | 725V | 75kHz | - | Isolation | Flyback | 3.42V~3.78V | ||
| Min: 1 Mult: 1
Full Reel: 2000
| 0 | INN3377C-H302-TL | POWER INTEGRATIONS | 70kHz 725V 3.42V~3.78V InSOP AC-DC Controllers and Regulators ROHS | C567579 | InSOP | Tape & Reel (TR) | -40℃~+105℃@(Ta) | 725V | 70kHz | - | Isolation | Flyback | 3.42V~3.78V | ||
| Min: 1 Mult: 1 | 0 | LYT4311E | POWER INTEGRATIONS | 140kHz 725V SIP-7 AC-DC Controllers and Regulators ROHS | C567730 | SIP-7 | Tube-packed | -40℃~+150℃@(Tj) | 725V | 140kHz | 99.9% | Isolation | Flyback;Step-down;Boost | - | ||
| Min: 1 Mult: 1
Full Reel: 2500
| 0 | LNK586DG-TL | POWER INTEGRATIONS | 700V 100kHz SOIC-7 AC-DC Controllers and Regulators ROHS | C567828 | SOIC-7 | Tape & Reel (TR) | -40℃~+150℃@(Tj) | 700V | 100kHz | 63% | - | Flyback | - | ||
| Min: 1 Mult: 1 | 0 | LNK614PG | POWER INTEGRATIONS | 700V 85kHz DIP-8 AC-DC Controllers and Regulators ROHS | C567840 | DIP-8 | Tube-packed | -40℃~+150℃@(Tj) | 700V | 85kHz | 55% | Isolation | Flyback | - | ||
| Min: 1 Mult: 1
Full Reel: 2500
| 0 | LNK6427D-TL | POWER INTEGRATIONS | 85kHz 725V SOIC-7 AC-DC Controllers and Regulators ROHS | C567884 | SOIC-7 | Tape & Reel (TR) | -40℃~+150℃@(Tj) | 725V | 85kHz | 55% | Isolation | Flyback | - | ||
| Min: 1 Mult: 1 | 0 | LNK6408E | POWER INTEGRATIONS | 85kHz 725V SIP-6 AC-DC Controllers and Regulators ROHS | C567891 | SIP-6 | Tube-packed | -40℃~+150℃@(Tj) | 725V | 85kHz | 55% | Isolation | Flyback | - | ||
| Min: 1 Mult: 1
Full Reel: 10000
| 0 | LNK4012S-TL | POWER INTEGRATIONS | 65kHz 5V~16.5V SOT-23-6 AC-DC Controllers and Regulators ROHS | C567904 | SOT-23-6 | Tape & Reel (TR) | -25℃~+125℃@(Tj) | - | 65kHz | - | Isolation | Flyback | 5V~16.5V | ||
| Min: 1 Mult: 1
Full Reel: 2500
| 0 | LNK4323D-TL | POWER INTEGRATIONS | 65kHz 5V~16.5V SO-8 AC-DC Controllers and Regulators ROHS | C567914 | SO-8 | Tape & Reel (TR) | -25℃~+125℃@(Tj) | - | 65kHz | - | Isolation | Flyback | 5V~16.5V |