Images
|
Pricing
|
Quantity
|
Availability
|
Mfr.Part #
|
Manufacturer
|
Description
|
RoHS
|
LCSC Part#
|
Package
|
Packaging
|
φD
|
Rated Voltage
|
Capacitance
|
Tolerance
|
L
|
Operating Temperature
|
Lead Spacing
|
Ripple Current
|
Equivalent Series Resistance(ESR)
|
---|
Images
|
Pricing
|
Quantity
|
Availability
|
Mfr.Part #
|
Manufacturer
|
Description
|
RoHS
|
LCSC Part#
|
Package
|
Packaging
|
φD
|
Rated Voltage
|
Capacitance
|
Tolerance
|
L
|
Operating Temperature
|
Lead Spacing
|
Ripple Current
|
Equivalent Series Resistance(ESR)
|
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Min: 1 Mult: 1 | 0 | PSU5335A | Cornell Dubilier Electronics | 250V 53uF 0%~+20% Plugin Aluminum Electrolytic Capacitors (Can - Screw Terminals) ROHS | C6952956 | Plugin | Bag-packed | 36.53mm | 250V | 53uF | 0%~+20% | 69.85mm | -40℃~+65℃ | - | - | - | |||
Min: 1 Mult: 1 | 0 | 3186GY682M400MPC1 | Cornell Dubilier Electronics | 400V 6800uF ±20% Bolt,D76.2xL155.58mm Aluminum Electrolytic Capacitors (Can - Screw Terminals) ROHS | C6804426 | Bolt,D76.2xL155.58mm | Bag-packed | 76.2mm | 400V | 6800uF | ±20% | 155.58mm | -40℃~+85℃ | 31.75mm | - | - | |||
Min: 1 Mult: 1 | 0 | CGS183U075V3C | Cornell Dubilier Electronics | 75V 18000uF -10%~+75% 8.9A@120Hz 23mΩ@120Hz Bolt,D50.8xL79.38mm Aluminum Electrolytic Capacitors (Can - Screw Terminals) ROHS | C6765274 | Bolt,D50.8xL79.38mm | Bag-packed | 50.8mm | 75V | 18000uF | -10%~+75% | 79.38mm | -40℃~+85℃ | - | 8.9A@120Hz | 23mΩ@120Hz | |||
Min: 1 Mult: 1 | 0 | CGS102T350V2L | Cornell Dubilier Electronics | 350V 1000uF -10%~+50% 3A@120Hz 145mΩ@120Hz Bolt,D50.8xL66.68mm Aluminum Electrolytic Capacitors (Can - Screw Terminals) ROHS | C6765267 | Bolt,D50.8xL66.68mm | Bag-packed | 50.8mm | 350V | 1000uF | -10%~+50% | 66.68mm | -40℃~+85℃ | - | 3A@120Hz | 145mΩ@120Hz | |||
Min: 1 Mult: 1 | 0 | CGS183U010R2C | Cornell Dubilier Electronics | 10V 18000uF -10%~+75% 4.03A@10kHz 78mΩ@120Hz Plugin Aluminum Electrolytic Capacitors (Can - Screw Terminals) ROHS | C6765273 | Plugin | Bag-packed | 34.93mm | 10V | 18000uF | -10%~+75% | - | -40℃~+85℃ | - | 4.03A@10kHz | 78mΩ@120Hz | |||
Min: 1 Mult: 1 | 0 | CG141T250R2C | Cornell Dubilier Electronics | 250V 140uF -10%~+50% 1.5A@120Hz 310mΩ@120Hz Bolt,D34.93xL53.98mm Aluminum Electrolytic Capacitors (Can - Screw Terminals) ROHS | C6766140 | Bolt,D34.93xL53.98mm | Bag-packed | 34.93mm | 250V | 140uF | -10%~+50% | 53.98mm | -40℃~+85℃ | - | 1.5A@120Hz | 310mΩ@120Hz | |||
Min: 1 Mult: 1 | 0 | CGS102T350R4C | Cornell Dubilier Electronics | 350V 1000uF -10%~+50% 3.3A@120Hz 111mΩ@120Hz Bolt,D34.93xL104.78mm Aluminum Electrolytic Capacitors (Can - Screw Terminals) ROHS | C6881917 | Bolt,D34.93xL104.78mm | Bag-packed | 34.93mm | 350V | 1000uF | -10%~+50% | 104.78mm | -40℃~+85℃ | - | 3.3A@120Hz | 111mΩ@120Hz | |||
Min: 1 Mult: 1 | 0 | CGH122T500W3C | Cornell Dubilier Electronics | 500V 1200uF -10%~+50% 3.7A@120Hz 218mΩ@120Hz Bolt,D63.5xL79.38mm Aluminum Electrolytic Capacitors (Can - Screw Terminals) ROHS | C6483532 | Bolt,D63.5xL79.38mm | Bag-packed | 63.5mm | 500V | 1200uF | -10%~+50% | 79.38mm | -40℃~+85℃ | - | 3.7A@120Hz | 218mΩ@120Hz | |||
Min: 1 Mult: 1 | 0 | CGS103U016R2C | Cornell Dubilier Electronics | 16V 10000uF -10%~+75% 6.11A@10kHz 33mΩ@120Hz Plugin Aluminum Electrolytic Capacitors (Can - Screw Terminals) ROHS | C6483547 | Plugin | Bag-packed | 34.93mm | 16V | 10000uF | -10%~+75% | - | -40℃~+85℃ | - | 6.11A@10kHz | 33mΩ@120Hz | |||
Min: 1 Mult: 1 | 0 | CGS103U035V2C | Cornell Dubilier Electronics | 35V 10000uF -10%~+75% 5.5A@120Hz 38mΩ@120Hz Bolt,D50.8xL53.98mm Aluminum Electrolytic Capacitors (Can - Screw Terminals) ROHS | C7106927 | Bolt,D50.8xL53.98mm | Bag-packed | 50.8mm | 35V | 10000uF | -10%~+75% | 53.98mm | -40℃~+85℃ | - | 5.5A@120Hz | 38mΩ@120Hz | |||
Min: 1 Mult: 1 | 0 | CG101T350R2C | Cornell Dubilier Electronics | 350V 100uF -10%~+50% 1A@120Hz 720mΩ@120Hz Bolt,D34.93xL53.98mm Aluminum Electrolytic Capacitors (Can - Screw Terminals) ROHS | C7106859 | Bolt,D34.93xL53.98mm | Bag-packed | 34.93mm | 350V | 100uF | -10%~+50% | 53.98mm | -40℃~+85℃ | - | 1A@120Hz | 720mΩ@120Hz | |||
Min: 1 Mult: 1 | 0 | CGS333U040V4C | Cornell Dubilier Electronics | 40V 33000uF -10%~+75% 9.7A@120Hz 21mΩ@120Hz Bolt,D50.8xL104.78mm Aluminum Electrolytic Capacitors (Can - Screw Terminals) ROHS | C7106933 | Bolt,D50.8xL104.78mm | Bag-packed | 50.8mm | 40V | 33000uF | -10%~+75% | 104.78mm | -40℃~+85℃ | - | 9.7A@120Hz | 21mΩ@120Hz | |||
Min: 1 Mult: 1 | 0 | DCMC682T450FE2D | Cornell Dubilier Electronics | 450V 6800uF -10%~+50% 19.05A@10kHz 23.5mΩ@120Hz - Aluminum Electrolytic Capacitors (Can - Screw Terminals) ROHS | C19339737 | - | Bag-packed | 88.9mm | 450V | 6800uF | -10%~+50% | - | -40℃~+85℃ | 31.75mm | 19.05A@10kHz | 23.5mΩ@120Hz | |||
Min: 1 Mult: 1 | 0 | CGS274UHX5L3PD | Cornell Dubilier Electronics | 25V 0.27F -10%~+75% 39A@10kHz 3mΩ@120Hz - Aluminum Electrolytic Capacitors (Can - Screw Terminals) ROHS | C19548616 | - | Bag-packed | 76.2mm | 25V | 0.27F | -10%~+75% | - | -40℃~+85℃ | - | 39A@10kHz | 3mΩ@120Hz | |||
Min: 1 Mult: 1 | 0 | PSU40015A | Cornell Dubilier Electronics | 125V 440uF 0%~+20% Plugin Aluminum Electrolytic Capacitors (Can - Screw Terminals) ROHS | C5710391 | Plugin | Bag-packed | 36.53mm | 125V | 440uF | 0%~+20% | 87.25mm | -40℃~+65℃ | - | - | - | |||
Min: 1 Mult: 1 | 0 | PSU64515 | Cornell Dubilier Electronics | 125V 645uF 0%~+20% Plugin Aluminum Electrolytic Capacitors (Can - Screw Terminals) ROHS | C5710393 | Plugin | Bag-packed | 46.05mm | 125V | 645uF | 0%~+20% | 111.13mm | -40℃~+65℃ | - | - | - | |||
Min: 1 Mult: 1 | 0 | PSU7230B | Cornell Dubilier Electronics | 330V 72uF 0%~+20% Plugin Aluminum Electrolytic Capacitors (Can - Screw Terminals) ROHS | C5710397 | Plugin | Bag-packed | 46.05mm | 330V | 72uF | 0%~+20% | 112.65mm | -40℃~+65℃ | - | - | - | |||
Min: 1 Mult: 1 | 0 | CGS114U010W3L | Cornell Dubilier Electronics | 10V 0.11F -10%~+75% 16.7A@120Hz 8mΩ@120Hz Bolt,D63.5xL92.08mm Aluminum Electrolytic Capacitors (Can - Screw Terminals) ROHS | C5573549 | Bolt,D63.5xL92.08mm | Bag-packed | 63.5mm | 10V | 0.11F | -10%~+75% | 92.08mm | -40℃~+85℃ | - | 16.7A@120Hz | 8mΩ@120Hz | |||
Min: 1 Mult: 1 | 0 | CGS473U025V4C | Cornell Dubilier Electronics | 25V 47000uF -10%~+75% 9.5A@120Hz 22mΩ@120Hz Bolt,D50.8xL104.78mm Aluminum Electrolytic Capacitors (Can - Screw Terminals) ROHS | C5573562 | Bolt,D50.8xL104.78mm | Bag-packed | 50.8mm | 25V | 47000uF | -10%~+75% | 104.78mm | -40℃~+85℃ | - | 9.5A@120Hz | 22mΩ@120Hz | |||
Min: 1 Mult: 1 | 0 | DCMC123M200CD2B | Cornell Dubilier Electronics | 200V 12000uF ±20% Bolt,D63.5xL119.05mm Aluminum Electrolytic Capacitors (Can - Screw Terminals) ROHS | C5624511 | Bolt,D63.5xL119.05mm | Bag-packed | 63.5mm | 200V | 12000uF | ±20% | 119.05mm | -40℃~+85℃ | 28.58mm | - | - | |||
Min: 1 Mult: 1 | 0 | CGS203U040V5L | Cornell Dubilier Electronics | 40V 20000uF -10%~+75% 13.6A@120Hz 14mΩ@120Hz Bolt,D50.8xL142.88mm Aluminum Electrolytic Capacitors (Can - Screw Terminals) ROHS | C5618674 | Bolt,D50.8xL142.88mm | Bag-packed | 50.8mm | 40V | 20000uF | -10%~+75% | 142.88mm | -40℃~+85℃ | - | 13.6A@120Hz | 14mΩ@120Hz | |||
Min: 1 Mult: 1 | 0 | CGS703U025X4C | Cornell Dubilier Electronics | 25V 70000uF -10%~+75% 18.1A@120Hz 10mΩ@120Hz Bolt,D76.2xL104.78mm Aluminum Electrolytic Capacitors (Can - Screw Terminals) ROHS | C5618698 | Bolt,D76.2xL104.78mm | Bag-packed | 76.2mm | 25V | 70000uF | -10%~+75% | 104.78mm | -40℃~+85℃ | - | 18.1A@120Hz | 10mΩ@120Hz | |||
Min: 1 Mult: 1 | 0 | DCMC182M400BJ5M | Cornell Dubilier Electronics | 400V 1800uF ±20% Bolt,D50.8xL93.65mm Aluminum Electrolytic Capacitors (Can - Screw Terminals) ROHS | C5667855 | Bolt,D50.8xL93.65mm | Bag-packed | 50.8mm | 400V | 1800uF | ±20% | 93.65mm | -40℃~+85℃ | 22.23mm | - | - | |||
Min: 1 Mult: 1 | 0 | DCM472U075AH2B | Cornell Dubilier Electronics | 75V 4700uF Bolt,D34.93xL68.25mm Aluminum Electrolytic Capacitors (Can - Screw Terminals) ROHS | C6224620 | Bolt,D34.93xL68.25mm | Bag-packed | 34.93mm | 75V | 4700uF | - | 68.25mm | - | 12.7mm | - | - | |||
Min: 1 Mult: 1 | 0 | DCM902U100AE2A | Cornell Dubilier Electronics | 100V 9000uF -10%~+75% Bolt,D34.93xL131.75mm Aluminum Electrolytic Capacitors (Can - Screw Terminals) ROHS | C6224630 | Bolt,D34.93xL131.75mm | Bag-packed | 34.93mm | 100V | 9000uF | -10%~+75% | 131.75mm | -40℃~+85℃ | 12.7mm | - | - |