Images
|
Pricing
|
Quantity
|
Availability
|
Mfr.Part #
|
Manufacturer
|
Description
|
RoHS
|
LCSC Part#
|
Package
|
Packaging
|
Lifetime @ Temp
|
Rated Voltage
|
Capacitance
|
Lead Spacing
|
Tolerance
|
Ripple Current
|
Operating Temperature
|
Equivalent Series Resistance(ESR)
|
φD
|
L
|
---|
Images
|
Pricing
|
Quantity
|
Availability
|
Mfr.Part #
|
Manufacturer
|
Description
|
RoHS
|
LCSC Part#
|
Package
|
Packaging
|
Lifetime @ Temp
|
Rated Voltage
|
Capacitance
|
Lead Spacing
|
Tolerance
|
Ripple Current
|
Operating Temperature
|
Equivalent Series Resistance(ESR)
|
φD
|
L
|
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Min: 1 Mult: 1 |
3
(0+0+3)In Stock | LNY2G123MSEJ | Nichicon | 400V 12000uF ±20% 36.4A@10kHz Bolt,D90xL155mm Aluminum Electrolytic Capacitors (Can - Screw Terminals) ROHS | C1587005 | Bolt,D90xL155mm | - | 2000hrs@85℃ | 400V | 12000uF | 31.8mm | ±20% | 36.4A@10kHz | -40℃~+85℃ | - | - | - | |||
Min: 1 Mult: 1 | 0 | LNT1E105MSE | Nichicon | 25V 1F ±20% 30.36A@10kHz Bolt,D100xL224mm Aluminum Electrolytic Capacitors (Can - Screw Terminals) ROHS | C1587363 | Bolt,D100xL224mm | Bag-packed | 2000hrs@105℃ | 25V | 1F | 41.5mm | ±20% | 30.36A@10kHz | -40℃~+105℃ | - | 100mm | 224mm | |||
Min: 1 Mult: 1 | 0 | LNT2A104MSE | Nichicon | 100V 0.1F ±20% 23.69A@10kHz Bolt,D90xL223mm Aluminum Electrolytic Capacitors (Can - Screw Terminals) ROHS | C1587380 | Bolt,D90xL223mm | Bag-packed | 2000hrs@105℃ | 100V | 0.1F | 31.8mm | ±20% | 23.69A@10kHz | -40℃~+105℃ | - | 90mm | 223mm | |||
Min: 1 Mult: 1 | 0 | LNT1A155MSE | Nichicon | 10V 1.5F ±20% 25.415A@10kHz Bolt,D100xL224mm Aluminum Electrolytic Capacitors (Can - Screw Terminals) ROHS | C1587382 | Bolt,D100xL224mm | Bag-packed | 2000hrs@105℃ | 10V | 1.5F | 41.5mm | ±20% | 25.415A@10kHz | -40℃~+105℃ | - | 100mm | 224mm | |||
Min: 1 Mult: 1 | 0 | LNU2H822MSEJ | Nichicon | 500V 8200uF ±20% 28.28A@10kHz Bolt,D90xL208mm Aluminum Electrolytic Capacitors (Can - Screw Terminals) ROHS | C1587429 | Bolt,D90xL208mm | Bag-packed | 5000hrs@105℃ | 500V | 8200uF | 31.8mm | ±20% | 28.28A@10kHz | -40℃~+105℃ | - | 90mm | 208mm | |||
Min: 1 Mult: 1 | 0 | LNY2V103MSEJ | Nichicon | 350V 10000uF ±20% 32.9A@10kHz Bolt,D90xL95mm Aluminum Electrolytic Capacitors (Can - Screw Terminals) ROHS | C1587942 | Bolt,D90xL95mm | Bag-packed | 2000hrs@85℃ | 350V | 10000uF | 31.8mm | ±20% | 32.9A@10kHz | -40℃~+85℃ | - | 90mm | 95mm | |||
Min: 1 Mult: 1 | 0 | LNX2V103MSEH | Nichicon | 350V 10000uF ±20% 30.52A@10kHz Bolt,D76.2xL173mm Aluminum Electrolytic Capacitors (Can - Screw Terminals) ROHS | C1587996 | Bolt,D76.2xL173mm | Bag-packed | 20000hrs@85℃ | 350V | 10000uF | 31.8mm | ±20% | 30.52A@10kHz | -25℃~+85℃ | - | 76.2mm | 173mm | |||
Min: 1 Mult: 1 | 0 | LNR1H224MSE | Nichicon | 50V 0.22F ±20% Bolt Aluminum Electrolytic Capacitors (Can - Screw Terminals) ROHS | C1588008 | Bolt | Bag-packed | 5000hrs@85℃ | 50V | 0.22F | - | ±20% | - | -40℃~+85℃ | - | - | - | |||
Min: 1 Mult: 1 | 0 | LQR2G562MSEH | Nichicon | 400V 5600uF ±20% 21.4A@120Hz Bolt,D76.2xL133mm Aluminum Electrolytic Capacitors (Can - Screw Terminals) ROHS | C1588029 | Bolt,D76.2xL133mm | Bag-packed | 5000hrs@85℃ | 400V | 5600uF | 31.8mm | ±20% | 21.4A@120Hz | -25℃~+85℃ | - | 76.2mm | 133mm | |||
Min: 1 Mult: 1 | 0 | LNR1E474MSE | Nichicon | 25V 0.47F ±20% 35.42A@10kHz Bolt,D90xL173mm Aluminum Electrolytic Capacitors (Can - Screw Terminals) ROHS | C1588088 | Bolt,D90xL173mm | Bag-packed | 5000hrs@85℃ | 25V | 0.47F | 31.8mm | ±20% | 35.42A@10kHz | -40℃~+85℃ | - | 90mm | 173mm | |||
Min: 1 Mult: 1 | 0 | LNR1K473MSE | Nichicon | 80V 47000uF ±20% Bolt Aluminum Electrolytic Capacitors (Can - Screw Terminals) ROHS | C1588093 | Bolt | Bag-packed | 5000hrs@85℃ | 80V | 47000uF | - | ±20% | - | -40℃~+85℃ | - | - | - | |||
Min: 1 Mult: 1 | 0 | LQR2W472MSEJ | Nichicon | 450V 4700uF ±20% 18.5A@120Hz Bolt,D90xL113mm Aluminum Electrolytic Capacitors (Can - Screw Terminals) ROHS | C1588167 | Bolt,D90xL113mm | Bag-packed | 5000hrs@85℃ | 450V | 4700uF | 31.8mm | ±20% | 18.5A@120Hz | -25℃~+85℃ | - | 90mm | 113mm | |||
Min: 1 Mult: 1 | 0 | LNC2W123MTEJ | Nichicon | 450V 12000uF ±20% 53.48A@10kHz Bolt,D90xL188mm Aluminum Electrolytic Capacitors (Can - Screw Terminals) ROHS | C1619234 | Bolt,D90xL188mm | Bag-packed | 5000hrs@85℃ | 450V | 12000uF | 31.8mm | ±20% | 53.48A@10kHz | -40℃~+85℃ | - | 90mm | 188mm | |||
Min: 1 Mult: 1 | 0 | LNT1H153MSEN | Nichicon | 50V 15000uF ±20% 8.25A@10kHz Bolt,D35xL103mm Aluminum Electrolytic Capacitors (Can - Screw Terminals) ROHS | C1619253 | Bolt,D35xL103mm | Bag-packed | 2000hrs@105℃ | 50V | 15000uF | 12.7mm | ±20% | 8.25A@10kHz | -40℃~+105℃ | - | 35mm | 103mm | |||
Min: 1 Mult: 1 | 0 | LNK2H392MSEJBB | Nichicon | 500V 3900uF ±20% 14.4A@120Hz Bolt,D90xL123mm Aluminum Electrolytic Capacitors (Can - Screw Terminals) ROHS | C1619254 | Bolt,D90xL123mm | Bag-packed | 5000hrs@85℃ | 500V | 3900uF | 31.8mm | ±20% | 14.4A@120Hz | -25℃~+85℃ | - | 90mm | 123mm | |||
Min: 1 Mult: 1 | 0 | LNR1A105MSEB | Nichicon | 10V 1F ±20% 31.855A@10kHz Bolt,D90xL173mm Aluminum Electrolytic Capacitors (Can - Screw Terminals) ROHS | C1619261 | Bolt,D90xL173mm | Bag-packed | 5000hrs@85℃ | 10V | 1F | 31.8mm | ±20% | 31.855A@10kHz | -40℃~+85℃ | - | 90mm | 173mm | |||
Min: 1 Mult: 1 | 0 | LNT1V474MSEB | Nichicon | 35V 0.47F ±20% 25.4A@120Hz Bolt,D30xL223mm Aluminum Electrolytic Capacitors (Can - Screw Terminals) ROHS | C1619314 | Bolt,D30xL223mm | Bag-packed | 2000hrs@105℃ | 35V | 0.47F | 31.8mm | ±20% | 25.4A@120Hz | -40℃~+105℃ | - | 30mm | 223mm | |||
Min: 1 Mult: 1 | 0 | LNT2W682MSEJBB | Nichicon | 450V 6800uF ±20% 28.3A@120Hz Bolt,D90xL173mm Aluminum Electrolytic Capacitors (Can - Screw Terminals) ROHS | C1619333 | Bolt,D90xL173mm | Bag-packed | 5000hrs@105℃ | 450V | 6800uF | 31.8mm | ±20% | 28.3A@120Hz | -25℃~+105℃ | - | 90mm | 173mm | |||
Min: 1 Mult: 1 | 0 | LNK2H562MSEHBN | Nichicon | 500V 5600uF ±20% 26.6A@10kHz Bolt,D76.2xL193mm Aluminum Electrolytic Capacitors (Can - Screw Terminals) ROHS | C1619354 | Bolt,D76.2xL193mm | Bag-packed | 5000hrs@85℃ | 500V | 5600uF | 31.8mm | ±20% | 26.6A@10kHz | -25℃~+85℃ | - | 76.2mm | 193mm | |||
Min: 1 Mult: 1 | 0 | LNT2E223MSEB | Nichicon | 250V 22000uF ±20% 18.48A@10kHz Bolt,D90xL223mm Aluminum Electrolytic Capacitors (Can - Screw Terminals) ROHS | C1619385 | Bolt,D90xL223mm | Bag-packed | 2000hrs@105℃ | 250V | 22000uF | 31.8mm | ±20% | 18.48A@10kHz | -25℃~+105℃ | - | 90mm | 223mm | |||
Min: 1 Mult: 1 | 0 | LNC2G153MSEJBB | Nichicon | 400V 15000uF ±20% 42.9A@120Hz Bolt,D90xL188mm Aluminum Electrolytic Capacitors (Can - Screw Terminals) ROHS | C1619390 | Bolt,D90xL188mm | Bag-packed | 5000hrs@85℃ | 400V | 15000uF | 31.8mm | ±20% | 42.9A@120Hz | -40℃~+85℃ | - | 90mm | 188mm | |||
Min: 1 Mult: 1 | 0 | LNR1J154MSEB | Nichicon | 63V 0.15F ±20% 29.9A@10kHz Bolt,D76.2xL143mm Aluminum Electrolytic Capacitors (Can - Screw Terminals) ROHS | C1619425 | Bolt,D76.2xL143mm | Bag-packed | 5000hrs@85℃ | 63V | 0.15F | 31.8mm | ±20% | 29.9A@10kHz | -40℃~+85℃ | - | 76.2mm | 143mm | |||
Min: 1 Mult: 1 | 0 | LQR2V682MSEGBB | Nichicon | 350V 6800uF ±20% 32.9A@10kHz Bolt,D63.5xL173mm Aluminum Electrolytic Capacitors (Can - Screw Terminals) ROHS | C1619430 | Bolt,D63.5xL173mm | Bag-packed | 5000hrs@85℃ | 350V | 6800uF | 28.6mm | ±20% | 32.9A@10kHz | -25℃~+85℃ | - | 63.5mm | 173mm | |||
Min: 1 Mult: 1 | 0 | LQR2W562MSEJBB | Nichicon | 450V 5600uF ±20% 19.1A@120Hz Bolt,D90xL133mm Aluminum Electrolytic Capacitors (Can - Screw Terminals) ROHS | C1619442 | Bolt,D90xL133mm | Bag-packed | 5000hrs@85℃ | 450V | 5600uF | 31.8mm | ±20% | 19.1A@120Hz | -25℃~+85℃ | - | 90mm | 133mm | |||
Min: 1 Mult: 1 | 0 | LNX2L472MSEJBB | Nichicon | 550V 4700uF ±20% 20.3A@10kHz Bolt,D90xL173mm Aluminum Electrolytic Capacitors (Can - Screw Terminals) ROHS | C1619443 | Bolt,D90xL173mm | Bag-packed | 5000hrs@85℃ | 550V | 4700uF | 31.8mm | ±20% | 20.3A@10kHz | -25℃~+85℃ | - | 90mm | 173mm |