Images
|
Pricing
|
Quantity
|
Availability
|
Mfr.Part #
|
Manufacturer
|
Description
|
RoHS
|
LCSC Part#
|
Package
|
Packaging
|
Lifetime @ Temp
|
φD
|
Rated Voltage
|
Capacitance
|
Lead Spacing
|
Tolerance
|
Ripple Current
|
Operating Temperature
|
L
|
Equivalent Series Resistance(ESR)
|
Nominal of Bolt
|
---|
Images
|
Pricing
|
Quantity
|
Availability
|
Mfr.Part #
|
Manufacturer
|
Description
|
RoHS
|
LCSC Part#
|
Package
|
Packaging
|
Lifetime @ Temp
|
φD
|
Rated Voltage
|
Capacitance
|
Lead Spacing
|
Tolerance
|
Ripple Current
|
Operating Temperature
|
L
|
Equivalent Series Resistance(ESR)
|
Nominal of Bolt
|
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
| Min: 1 Mult: 1 |
31
(0+31+0)In Stock | 184EC009 | KNSCHA | 50V 10000uF ±20% 3.9A@120Hz 22mΩ@120Hz Bolt,D35xL80mm Aluminum Electrolytic Capacitors (Can - Screw Terminals) ROHS | C7472412 | Bolt,D35xL80mm | - | 2000hrs@105℃ | 35mm | 50V | 10000uF | 12.7mm | ±20% | 3.9A@120Hz | -40℃~+105℃ | 80mm | 22mΩ@120Hz | - | ||
| Min: 1 Mult: 1 |
7
(0+7+0)In Stock | ERWV451LGC332MDB5U | NCC(Nippon Chemi-Con) | Bolt,D63.5xL115mm Aluminum Electrolytic Capacitors (Can - Screw Terminals) ROHS | C22387136 | Bolt,D63.5xL115mm | - | - | - | - | - | - | - | - | - | - | - | - | ||
| Min: 1 Mult: 1 |
2
(0+2+0)In Stock | 184EC013 | KNSCHA | 400V 1000uF ±20% 2.1A@120Hz 110mΩ@120Hz Bolt,D51xL80mm Aluminum Electrolytic Capacitors (Can - Screw Terminals) ROHS | C7472416 | Bolt,D51xL80mm | - | 2000hrs@105℃ | 51mm | 400V | 1000uF | 22mm | ±20% | 2.1A@120Hz | -25℃~+105℃ | 80mm | 110mΩ@120Hz | - | ||
| Min: 1 Mult: 1 |
1
(0+1+0)In Stock | 184EC012 | KNSCHA | 400V 1000uF ±20% 3.1A@120Hz 110mΩ@120Hz Bolt,D51xL80mm Aluminum Electrolytic Capacitors (Can - Screw Terminals) ROHS | C7472415 | Bolt,D51xL80mm | Box-packed | 2000hrs@85℃ | 51mm | 400V | 1000uF | 22mm | ±20% | 3.1A@120Hz | -25℃~+85℃ | 80mm | 110mΩ@120Hz | - | ||
| Min: 1 Mult: 1 |
1
(0+1+0)In Stock
Not recommended for new designs
| ERWE401LGN682MEF5M | NCC(Nippon Chemi-Con) | 400V 6800uF ±20% Bolt,D76.2xL155mm Aluminum Electrolytic Capacitors (Can - Screw Terminals) ROHS | C705508 | Bolt,D76.2xL155mm | Box-packed | - | 76.2mm | 400V | 6800uF | - | ±20% | - | - | 155mm | - | - | ||
| Min: 1 Mult: 1 | 0 | 184EC011 | KNSCHA | 400V 2200uF ±20% 5.4A@120Hz 45mΩ@120Hz Bolt,D51xL105mm Aluminum Electrolytic Capacitors (Can - Screw Terminals) ROHS | C7472414 | Bolt,D51xL105mm | - | 2000hrs@85℃ | 51mm | 400V | 2200uF | 22mm | ±20% | 5.4A@120Hz | -25℃~+85℃ | 105mm | 45mΩ@120Hz | - | ||
| Min: 1 Mult: 1 | 0 | EWR228M2GS1L05 | Man Yue Tech | 400V 2200uF M5 ±20% 5.6A@120Hz Bolt,D51xL100mm Aluminum Electrolytic Capacitors (Can - Screw Terminals) ROHS | C726227 | Bolt,D51xL100mm | Box-packed | - | 51mm | 400V | 2200uF | - | ±20% | 5.6A@120Hz | -25℃~+85℃ | 100mm | - | M5 | ||
| Min: 1 Mult: 1 | 0 | CG1651T200W4C | Cornell Dubilier Electronics | 200V 1650uF -10%~+50% 7.8A@120Hz 50mΩ@120Hz Bolt,D63.5xL104.78mm Aluminum Electrolytic Capacitors (Can - Screw Terminals) ROHS | C5573429 | Bolt,D63.5xL104.78mm | Bag-packed | - | 63.5mm | 200V | 1650uF | - | -10%~+50% | 7.8A@120Hz | -40℃~+85℃ | 104.78mm | 50mΩ@120Hz | - | ||
| Min: 1 Mult: 1 | 0 | CGS114U010W3L | Cornell Dubilier Electronics | 10V 0.11F -10%~+75% 16.7A@120Hz 8mΩ@120Hz Bolt,D63.5xL92.08mm Aluminum Electrolytic Capacitors (Can - Screw Terminals) ROHS | C5573549 | Bolt,D63.5xL92.08mm | Bag-packed | - | 63.5mm | 10V | 0.11F | - | -10%~+75% | 16.7A@120Hz | -40℃~+85℃ | 92.08mm | 8mΩ@120Hz | - | ||
| Min: 1 Mult: 1 | 0 | B43564A0108M000 | TDK | 400V 1000uF ±20% 5.2A@100Hz 130mΩ@100Hz Bolt,D51.6xL82.1mm Aluminum Electrolytic Capacitors (Can - Screw Terminals) ROHS | C5950204 | Bolt,D51.6xL82.1mm | Bag-packed | - | 51.6mm | 400V | 1000uF | 22.2mm | ±20% | 5.2A@100Hz | -25℃~+85℃ | 82.1mm | 130mΩ@100Hz | - | ||
| Min: 1 Mult: 1 | 0 | 36DX123F250DJ2A | Vishay Intertech | 250V 12000uF -10%~+50% Plugin Aluminum Electrolytic Capacitors (Can - Screw Terminals) ROHS | C5893145 | Plugin | Bag-packed | - | 78.2mm | 250V | 12000uF | 31.8mm | -10%~+50% | - | -40℃~+85℃ | - | - | - | ||
| Min: 1 Mult: 1 | 0 | 36DX292F200EC2B | Vishay Intertech | 200V 2900uF -10%~+50% Plugin Aluminum Electrolytic Capacitors (Can - Screw Terminals) ROHS | C5893149 | Plugin | Bag-packed | - | 46.4mm | 200V | 2900uF | 19.1mm | -10%~+50% | - | -40℃~+85℃ | - | - | - | ||
| Min: 1 Mult: 1 | 0 | PSU20015A | Cornell Dubilier Electronics | 125V 220uF 0%~+20% Plugin Aluminum Electrolytic Capacitors (Can - Screw Terminals) ROHS | C5829429 | Plugin | Bag-packed | - | 36.53mm | 125V | 220uF | - | 0%~+20% | - | -40℃~+65℃ | 85.73mm | - | - | ||
| Min: 1 Mult: 1 | 0 | 101C382U050AK2B | Cornell Dubilier Electronics | Bolt,D34.93xL42.85mm Aluminum Electrolytic Capacitors (Can - Screw Terminals) ROHS | C5866264 | Bolt,D34.93xL42.85mm | Bag-packed | - | 34.93mm | - | - | 12.7mm | - | - | - | 42.85mm | - | - | ||
| Min: 1 Mult: 1 | 0 | 400LSU10000M90X145 | Rubycon | 400V 10000uF ±20% Bolt,D90xL145mm Aluminum Electrolytic Capacitors (Can - Screw Terminals) ROHS | C6065325 | Bolt,D90xL145mm | Bag-packed | - | 90mm | 400V | 10000uF | - | ±20% | - | - | 145mm | - | - | ||
| Min: 1 Mult: 1 | 0 | PSU24335 | Cornell Dubilier Electronics | 250V 243uF 0%~+20% Plugin Aluminum Electrolytic Capacitors (Can - Screw Terminals) ROHS | C6629474 | Plugin | Bag-packed | - | 52.4mm | 250V | 243uF | - | 0%~+20% | - | -40℃~+65℃ | 111.13mm | - | - | ||
| Min: 1 Mult: 1 | 0 | CG103U050X4C | Cornell Dubilier Electronics | 50V 10000uF -10%~+75% 15.6A@120Hz 13mΩ@120Hz Bolt,D76.2xL104.78mm Aluminum Electrolytic Capacitors (Can - Screw Terminals) ROHS | C6533511 | Bolt,D76.2xL104.78mm | Bag-packed | - | 76.2mm | 50V | 10000uF | - | -10%~+75% | 15.6A@120Hz | -40℃~+85℃ | 104.78mm | 13mΩ@120Hz | - | ||
| Min: 1 Mult: 1 | 0 | A381TM752M350A | KEMET | 350V 7500uF ±20% 14A@100Hz 29mΩ@100Hz Bolt,D77xL107mm Aluminum Electrolytic Capacitors (Can - Screw Terminals) ROHS | C6454976 | Bolt,D77xL107mm | Box-packed | - | 77mm | 350V | 7500uF | 31.8mm | ±20% | 14A@100Hz | -40℃~+105℃ | 107mm | 29mΩ@100Hz | - | ||
| Min: 1 Mult: 1 | 0 | CAP-3/440R | Littelfuse | 440V 3uF ±3% Plugin Aluminum Electrolytic Capacitors (Can - Screw Terminals) ROHS | C6478979 | Plugin | Box-packed | 60000hrs@70℃ | - | 440V | 3uF | - | ±3% | - | -40℃~+70℃ | - | - | - | ||
| Min: 1 Mult: 1 | 0 | 500C202T450CJ2D | Cornell Dubilier Electronics | 450V 2000uF -10%~+50% Bolt,D63.5xL93.65mm Aluminum Electrolytic Capacitors (Can - Screw Terminals) ROHS | C6071320 | Bolt,D63.5xL93.65mm | Bag-packed | - | 63.5mm | 450V | 2000uF | 28.58mm | -10%~+50% | - | -40℃~+95℃ | 93.65mm | - | - | ||
| Min: 1 Mult: 1 | 0 | CGR103U020R3L | Cornell Dubilier Electronics | 20V 10000uF -10%~+75% 14.6A@120Hz 11mΩ@120Hz Bolt,D34.93xL92.08mm Aluminum Electrolytic Capacitors (Can - Screw Terminals) ROHS | C5968477 | Bolt,D34.93xL92.08mm | Bag-packed | - | 34.93mm | 20V | 10000uF | - | -10%~+75% | 14.6A@120Hz | -40℃~+105℃ | 92.08mm | 11mΩ@120Hz | - | ||
| Min: 1 Mult: 1 | 0 | CGR562U040R4C | Cornell Dubilier Electronics | 40V 5600uF -10%~+75% 16.6A@120Hz 9mΩ@120Hz Bolt,D34.93xL104.78mm Aluminum Electrolytic Capacitors (Can - Screw Terminals) ROHS | C5968479 | Bolt,D34.93xL104.78mm | Bag-packed | - | 34.93mm | 40V | 5600uF | - | -10%~+75% | 16.6A@120Hz | -40℃~+105℃ | 104.78mm | 9mΩ@120Hz | - | ||
| Min: 1 Mult: 1 | 0 | CGS203U025R3C | Cornell Dubilier Electronics | 25V 20000uF -10%~+75% 6.5A@120Hz 23mΩ@120Hz Bolt,D34.93xL79.38mm Aluminum Electrolytic Capacitors (Can - Screw Terminals) ROHS | C5968483 | Bolt,D34.93xL79.38mm | Bag-packed | - | 34.93mm | 25V | 20000uF | - | -10%~+75% | 6.5A@120Hz | -40℃~+85℃ | 79.38mm | 23mΩ@120Hz | - | ||
| Min: 1 Mult: 1 | 0 | 36D171F250AA2A | Vishay Intertech | 250V 170uF -10%~+50% Plugin Aluminum Electrolytic Capacitors (Can - Screw Terminals) ROHS | C6064197 | Plugin | Bag-packed | - | 36.9mm | 250V | 170uF | 12.7mm | -10%~+50% | - | -40℃~+85℃ | - | - | - | ||
| Min: 1 Mult: 1 | 0 | 36DX902G025AB2A | Vishay Intertech | 25V 9000uF -10%~+75% Plugin Aluminum Electrolytic Capacitors (Can - Screw Terminals) ROHS | C6064211 | Plugin | Bag-packed | - | 36.9mm | 25V | 9000uF | 12.7mm | -10%~+75% | - | -40℃~+85℃ | - | - | - |