Images
|
Pricing
|
Quantity
|
Availability
|
Mfr.Part #
|
Manufacturer
|
Description
|
RoHS
|
LCSC Part#
|
Package
|
Packaging
|
Lifetime @ Temp
|
φD
|
Rated Voltage
|
Capacitance
|
Tolerance
|
Lead Spacing
|
Ripple Current
|
L
|
Operating Temperature
|
Equivalent Series Resistance(ESR)
|
---|
Images
|
Pricing
|
Quantity
|
Availability
|
Mfr.Part #
|
Manufacturer
|
Description
|
RoHS
|
LCSC Part#
|
Package
|
Packaging
|
Lifetime @ Temp
|
φD
|
Rated Voltage
|
Capacitance
|
Tolerance
|
Lead Spacing
|
Ripple Current
|
L
|
Operating Temperature
|
Equivalent Series Resistance(ESR)
|
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
| Min: 1 Mult: 1 | 0 | MAL210616104E3 | Vishay Intertech | 25V 0.1F -10%~+30% 29.5A@100Hz 9mΩ@100Hz Bolt,D76xL112.7mm Aluminum Electrolytic Capacitors (Can - Screw Terminals) ROHS | C3816068 | Bolt,D76xL112.7mm | Box-packed | 20000hrs@85℃ | 76mm | 25V | 0.1F | -10%~+30% | 31.8mm | 29.5A@100Hz | 112.7mm | -40℃~+85℃ | 9mΩ@100Hz | ||
| Min: 1 Mult: 1 | 0 | PSU21630A | Cornell Dubilier Electronics | 330V 216uF 0%~+20% Bolt,D52.4xL111.13mm Aluminum Electrolytic Capacitors (Can - Screw Terminals) ROHS | C3816076 | Bolt,D52.4xL111.13mm | Bag-packed | - | 52.4mm | 330V | 216uF | 0%~+20% | - | - | 111.13mm | -40℃~+65℃ | - | ||
| Min: 1 Mult: 1 | 0 | CGS234U040X5C | Cornell Dubilier Electronics | 40V 0.23F -10%~+75% 29.5A@120Hz 4mΩ@120Hz Bolt,D76.2xL130.18mm Aluminum Electrolytic Capacitors (Can - Screw Terminals) ROHS | C3816082 | Bolt,D76.2xL130.18mm | Bag-packed | 2000hrs@85℃ | 76.2mm | 40V | 0.23F | -10%~+75% | - | 29.5A@120Hz | 130.18mm | -40℃~+85℃ | 4mΩ@120Hz | ||
| Min: 1 Mult: 1 | 0 | E32D401HPN152MC92U | NCC(Nippon Chemi-Con) | 400V 1500uF ±20% 5.22A@120Hz 96mΩ@120Hz Bolt,D50.8xL93mm Aluminum Electrolytic Capacitors (Can - Screw Terminals) ROHS | C3816087 | Bolt,D50.8xL93mm | Box-packed | 2000hrs@105℃ | 50.8mm | 400V | 1500uF | ±20% | 22.22mm | 5.22A@120Hz | 93mm | -40℃~+105℃ | 96mΩ@120Hz | ||
| Min: 1 Mult: 1 | 0 | 500C143T250DF2BS | Cornell Dubilier Electronics | 250V 14000uF -10%~+50% Bolt,D76.2xL144.45mm Aluminum Electrolytic Capacitors (Can - Screw Terminals) ROHS | C3816090 | Bolt,D76.2xL144.45mm | Box-packed | 5000hrs@85℃ | 76.2mm | 250V | 14000uF | -10%~+50% | 31.75mm | - | 144.45mm | -40℃~+95℃ | - | ||
| Min: 1 Mult: 1 | 0 | MAL250059272E3 | Vishay Intertech | 500V 2700uF ±20% 14.46A@10kHz 80mΩ@100Hz Bolt,D76.4xL106.8mm Aluminum Electrolytic Capacitors (Can - Screw Terminals) ROHS | C3816094 | Bolt,D76.4xL106.8mm | Box-packed | 5000hrs@85℃ | 76.4mm | 500V | 2700uF | ±20% | 31.8mm | 14.46A@10kHz | 106.8mm | -25℃~+85℃ | 80mΩ@100Hz | ||
| Min: 1 Mult: 1 | 0 | CGS502U050R3C | Cornell Dubilier Electronics | 50V 5000uF -10%~+75% 6.1A@120Hz 26mΩ@120Hz Bolt,D34.93xL79.38mm Aluminum Electrolytic Capacitors (Can - Screw Terminals) ROHS | C3816096 | Bolt,D34.93xL79.38mm | Bag-packed | 2000hrs@85℃ | 34.93mm | 50V | 5000uF | -10%~+75% | - | 6.1A@120Hz | 79.38mm | -40℃~+85℃ | 26mΩ@120Hz | ||
| Min: 1 Mult: 1 | 0 | E32D151LPN203MDD0U | NCC(Nippon Chemi-Con) | 150V 20000uF ±20% Bolt,D63.5xL130.18mm Aluminum Electrolytic Capacitors (Can - Screw Terminals) ROHS | C3816109 | Bolt,D63.5xL130.18mm | Box-packed | 2000hrs@105℃ | 63.5mm | 150V | 20000uF | ±20% | 28.58mm | - | 130.18mm | -40℃~+105℃ | - | ||
| Min: 1 Mult: 1 | 0 | E37X501CPN222MDB7U | NCC(Nippon Chemi-Con) | 500V 2200uF ±20% 9.3A@120Hz 48mΩ@120Hz Bolt,D63.5xL118mm Aluminum Electrolytic Capacitors (Can - Screw Terminals) ROHS | C3816114 | Bolt,D63.5xL118mm | Box-packed | 15000hrs@85℃ | 63.5mm | 500V | 2200uF | ±20% | 28.6mm | 9.3A@120Hz | 118mm | -40℃~+85℃ | 48mΩ@120Hz | ||
| Min: 1 Mult: 1 | 0 | E37X421CPN103MFF5U | NCC(Nippon Chemi-Con) | 420V 10000uF ±20% 24.3A@120Hz 12mΩ@120Hz Bolt,D89xL156mm Aluminum Electrolytic Capacitors (Can - Screw Terminals) ROHS | C3816117 | Bolt,D89xL156mm | Box-packed | 15000hrs@85℃ | 89mm | 420V | 10000uF | ±20% | 31.8mm | 24.3A@120Hz | 156mm | -40℃~+85℃ | 12mΩ@120Hz | ||
| Min: 1 Mult: 1 | 0 | E37F351CPN123MEJ1U | NCC(Nippon Chemi-Con) | 350V 12000uF ±20% 29.4A@120Hz 8mΩ@120Hz Bolt,D76.2xL182mm Aluminum Electrolytic Capacitors (Can - Screw Terminals) ROHS | C3816126 | Bolt,D76.2xL182mm | Box-packed | 5000hrs@85℃ | 76.2mm | 350V | 12000uF | ±20% | 31.8mm | 29.4A@120Hz | 182mm | -40℃~+85℃ | 8mΩ@120Hz | ||
| Min: 1 Mult: 1 | 0 | E32D350HPN333MA79U | NCC(Nippon Chemi-Con) | 35V 33000uF ±20% 12.14A@120Hz 15.7mΩ@120Hz Bolt,D34.93xL79.38mm Aluminum Electrolytic Capacitors (Can - Screw Terminals) ROHS | C3816127 | Bolt,D34.93xL79.38mm | Tape & Reel (TR) | 2000hrs@105℃ | 34.93mm | 35V | 33000uF | ±20% | 12.7mm | 12.14A@120Hz | 79.38mm | -40℃~+105℃ | 15.7mΩ@120Hz | ||
| Min: 1 Mult: 1 | 0 | E32D630HPN683MDA5U | NCC(Nippon Chemi-Con) | 63V 68000uF ±20% 29.84A@120Hz 6.9mΩ@120Hz Bolt,D63.5xL104.78mm Aluminum Electrolytic Capacitors (Can - Screw Terminals) ROHS | C3816131 | Bolt,D63.5xL104.78mm | Box-packed | 2000hrs@105℃ | 63.5mm | 63V | 68000uF | ±20% | 28.58mm | 29.84A@120Hz | 104.78mm | -40℃~+105℃ | 6.9mΩ@120Hz | ||
| Min: 1 Mult: 1 | 0 | E36D251CPN273AEK4U | NCC(Nippon Chemi-Con) | 250V 27000uF 0%~+30% Plugin Aluminum Electrolytic Capacitors (Can - Screw Terminals) ROHS | C3816140 | Plugin | Box-packed | 2000hrs@85℃ | - | 250V | 27000uF | 0%~+30% | - | - | - | -40℃~+85℃ | - | ||
| Min: 1 Mult: 1 | 0 | E32D600LPN153MAE3U | NCC(Nippon Chemi-Con) | 60V 15000uF ±20% Bolt,D34.93xL142.88mm Aluminum Electrolytic Capacitors (Can - Screw Terminals) ROHS | C3816176 | Bolt,D34.93xL142.88mm | Tape & Reel (TR) | 2000hrs@105℃ | 34.93mm | 60V | 15000uF | ±20% | 12.7mm | - | 142.88mm | -40℃~+105℃ | - | ||
| Min: 1 Mult: 1 | 0 | E36D500LPN442TAA5U | NCC(Nippon Chemi-Con) | 50V 4400uF -10%~+50% Bolt,D34.93xL104.78mm Aluminum Electrolytic Capacitors (Can - Screw Terminals) ROHS | C3815622 | Bolt,D34.93xL104.78mm | Tape & Reel (TR) | 2000hrs@85℃ | 34.93mm | 50V | 4400uF | -10%~+50% | 12.7mm | - | 104.78mm | -40℃~+85℃ | - | ||
| Min: 1 Mult: 1 | 0 | LNT1K153MSEN | Nichicon | 80V 15000uF ±20% 6.4A@120Hz Bolt,D51xL103mm Aluminum Electrolytic Capacitors (Can - Screw Terminals) ROHS | C3815626 | Bolt,D51xL103mm | Box-packed | 2000hrs@105℃ | 51mm | 80V | 15000uF | ±20% | 22mm | 6.4A@120Hz | 103mm | -40℃~+105℃ | - | ||
| Min: 1 Mult: 1 | 0 | E37L421CPN682MFA5U | NCC(Nippon Chemi-Con) | 420V 6800uF ±20% 19.1A@120Hz 15mΩ@120Hz Bolt,D89xL106mm Aluminum Electrolytic Capacitors (Can - Screw Terminals) ROHS | C3815633 | Bolt,D89xL106mm | Box-packed | 10000hrs@85℃ | 89mm | 420V | 6800uF | ±20% | 31.75mm | 19.1A@120Hz | 106mm | -40℃~+85℃ | 15mΩ@120Hz | ||
| Min: 1 Mult: 1 | 0 | B43763A9278M000 | TDK | 400V 2700uF ±20% 12.7A@100Hz 34mΩ@100Hz Bolt,D51.6xL106.7mm Aluminum Electrolytic Capacitors (Can - Screw Terminals) ROHS | C3815640 | Bolt,D51.6xL106.7mm | Box-packed | 6000hrs@105℃ | 51.6mm | 400V | 2700uF | ±20% | 22.2mm | 12.7A@100Hz | 106.7mm | -40℃~+105℃ | 34mΩ@100Hz | ||
| Min: 1 Mult: 1 | 0 | E32D451HPN142TDD0U | NCC(Nippon Chemi-Con) | 450V 1400uF -10%~+50% Bolt,D63.5xL130.18mm Aluminum Electrolytic Capacitors (Can - Screw Terminals) ROHS | C3815641 | Bolt,D63.5xL130.18mm | Box-packed | 2000hrs@105℃ | 63.5mm | 450V | 1400uF | -10%~+50% | 28.58mm | - | 130.18mm | -40℃~+105℃ | - | ||
| Min: 1 Mult: 1 | 0 | E36D500LPN682TA54U | NCC(Nippon Chemi-Con) | 50V 6800uF -10%~+50% Bolt,D34.93xL53.98mm Aluminum Electrolytic Capacitors (Can - Screw Terminals) ROHS | C3815644 | Bolt,D34.93xL53.98mm | Tape & Reel (TR) | 2000hrs@85℃ | 34.93mm | 50V | 6800uF | -10%~+50% | 12.7mm | - | 53.98mm | -40℃~+85℃ | - | ||
| Min: 1 Mult: 1 | 0 | LNK2G392MSEGBB | Nichicon | 400V 3900uF ±20% 12.8A@120Hz Bolt,D63.5xL118mm Aluminum Electrolytic Capacitors (Can - Screw Terminals) ROHS | C3815665 | Bolt,D63.5xL118mm | Box-packed | 5000hrs@85℃ | 63.5mm | 400V | 3900uF | ±20% | 28.6mm | 12.8A@120Hz | 118mm | -25℃~+85℃ | - | ||
| Min: 1 Mult: 1 | 0 | E36D401LPN562TEE3U | NCC(Nippon Chemi-Con) | 400V 5600uF -10%~+50% Bolt,D76.2xL142.88mm Aluminum Electrolytic Capacitors (Can - Screw Terminals) ROHS | C3815672 | Bolt,D76.2xL142.88mm | Box-packed | 2000hrs@85℃ | 76.2mm | 400V | 5600uF | -10%~+50% | 31.75mm | - | 142.88mm | -40℃~+85℃ | - | ||
| Min: 1 Mult: 1 | 0 | ERWL401LGB392MEB5U | NCC(Nippon Chemi-Con) | 400V 3900uF ±20% 14.7A@120Hz Bolt,D76.2xL115mm Aluminum Electrolytic Capacitors (Can - Screw Terminals) ROHS | C3815677 | Bolt,D76.2xL115mm | Box-packed | 20000hrs@85℃ | 76.2mm | 400V | 3900uF | ±20% | 31.5mm | 14.7A@120Hz | 115mm | -25℃~+85℃ | - | ||
| Min: 1 Mult: 1 | 0 | CGS942T300X5L | Cornell Dubilier Electronics | 300V 9400uF -10%~+50% 14.4A@120Hz 19mΩ@120Hz Bolt,D76.2xL142.88mm Aluminum Electrolytic Capacitors (Can - Screw Terminals) ROHS | C3815683 | Bolt,D76.2xL142.88mm | Bag-packed | 2000hrs@85℃ | 76.2mm | 300V | 9400uF | -10%~+50% | - | 14.4A@120Hz | 142.88mm | -40℃~+85℃ | 19mΩ@120Hz |