Images
|
Pricing
|
Quantity
|
Availability
|
Mfr.Part #
|
Manufacturer
|
Description
|
RoHS
|
LCSC Part#
|
Package
|
Packaging
|
Lifetime @ Temp
|
φD
|
Rated Voltage
|
Capacitance
|
Lead Spacing
|
Tolerance
|
Ripple Current
|
L
|
Operating Temperature
|
Equivalent Series Resistance(ESR)
|
---|
Images
|
Pricing
|
Quantity
|
Availability
|
Mfr.Part #
|
Manufacturer
|
Description
|
RoHS
|
LCSC Part#
|
Package
|
Packaging
|
Lifetime @ Temp
|
φD
|
Rated Voltage
|
Capacitance
|
Lead Spacing
|
Tolerance
|
Ripple Current
|
L
|
Operating Temperature
|
Equivalent Series Resistance(ESR)
|
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
| Min: 1 Mult: 1 | 0 | ALS80H753QP100 | KEMET | 100V 75000uF ±20% 32.7A@10kHz 8mΩ@100Hz Bolt,D90xL148mm Aluminum Electrolytic Capacitors (Can - Screw Terminals) ROHS | C1617509 | Bolt,D90xL148mm | Bag-packed | 9000hrs@105℃ | 90mm | 100V | 75000uF | 31.8mm | ±20% | 32.7A@10kHz | 148mm | -40℃~+105℃ | 8mΩ@100Hz | ||
| Min: 1 Mult: 1 | 0 | ALS70U432NJ550 | KEMET | 550V 4300uF ±20% 19.8A@10kHz 108mΩ@100Hz Bolt,D77xL117mm Aluminum Electrolytic Capacitors (Can - Screw Terminals) ROHS | C1643998 | Bolt,D77xL117mm | Bag-packed | 20000hrs@85℃ | 77mm | 550V | 4300uF | 31.8mm | ±20% | 19.8A@10kHz | 117mm | -40℃~+85℃ | 108mΩ@100Hz | ||
| Min: 1 Mult: 1 | 0 | ALS71H432QC400 | KEMET | 400V 4300uF ±20% 18.1A@10kHz 48mΩ@100Hz Bolt,D90xL69mm Aluminum Electrolytic Capacitors (Can - Screw Terminals) ROHS | C1615922 | Bolt,D90xL69mm | Bag-packed | 20000hrs@85℃ | 90mm | 400V | 4300uF | 31.8mm | ±20% | 18.1A@10kHz | 69mm | -40℃~+85℃ | 48mΩ@100Hz | ||
| Min: 1 Mult: 1 | 0 | 36DX881F350BC2A | Vishay Intertech | 350V 880uF -10%~+50% Bolt Aluminum Electrolytic Capacitors (Can - Screw Terminals) ROHS | C1615942 | Bolt | Bag-packed | 1000hrs@85℃ | - | 350V | 880uF | 22.22mm | -10%~+50% | - | - | -40℃~+85℃ | - | ||
| Min: 1 Mult: 1 | 0 | 36DX191F450AB2B | Vishay Intertech | 450V 190uF -10%~+50% Plugin Aluminum Electrolytic Capacitors (Can - Screw Terminals) ROHS | C1616007 | Plugin | Bag-packed | 1000hrs@85℃ | - | 450V | 190uF | 12.7mm | -10%~+50% | - | 82.6mm | -40℃~+85℃ | - | ||
| Min: 1 Mult: 1 | 0 | ALS80C134QH063 | KEMET | 63V 0.13F ±20% 28.7A@10kHz 8mΩ@100Hz Bolt,D90xL100mm Aluminum Electrolytic Capacitors (Can - Screw Terminals) ROHS | C1616017 | Bolt,D90xL100mm | Bag-packed | 9000hrs@105℃ | 90mm | 63V | 0.13F | 31.8mm | ±20% | 28.7A@10kHz | 100mm | -40℃~+105℃ | 8mΩ@100Hz | ||
| Min: 1 Mult: 1 | 0 | ALS81A562NP450 | KEMET | 450V 5600uF ±20% 22.4A@10kHz 33mΩ@100Hz Bolt,D77xL148mm Aluminum Electrolytic Capacitors (Can - Screw Terminals) ROHS | C1616037 | Bolt,D77xL148mm | Bag-packed | 9000hrs@105℃ | 77mm | 450V | 5600uF | 31.8mm | ±20% | 22.4A@10kHz | 148mm | -40℃~+105℃ | 33mΩ@100Hz | ||
| Min: 1 Mult: 1 | 0 | ALS81U562NP450 | KEMET | 450V 5600uF ±20% 22.4A@10kHz 33mΩ@100Hz Bolt,D77xL148mm Aluminum Electrolytic Capacitors (Can - Screw Terminals) ROHS | C1616047 | Bolt,D77xL148mm | Bag-packed | 9000hrs@105℃ | 77mm | 450V | 5600uF | 31.8mm | ±20% | 22.4A@10kHz | 148mm | -40℃~+105℃ | 33mΩ@100Hz | ||
| Min: 1 Mult: 1 | 0 | ALS81U433NF100 | KEMET | 100V 43000uF ±20% 24.2A@10kHz 13mΩ@100Hz Bolt,D77xL107mm Aluminum Electrolytic Capacitors (Can - Screw Terminals) ROHS | C1616087 | Bolt,D77xL107mm | Bag-packed | 9000hrs@105℃ | 77mm | 100V | 43000uF | 31.8mm | ±20% | 24.2A@10kHz | 107mm | -40℃~+105℃ | 13mΩ@100Hz | ||
| Min: 1 Mult: 1 | 0 | B41580A8479M003 | TDK | 63V 47000uF ±20% 10mΩ@100Hz Bolt Aluminum Electrolytic Capacitors (Can - Screw Terminals) ROHS | C1616102 | Bolt | Bag-packed | 3000hrs@105℃ | - | 63V | 47000uF | - | ±20% | - | - | -40℃~+105℃ | 10mΩ@100Hz | ||
| Min: 1 Mult: 1 | 0 | 36DE863G010BB2L | Vishay Intertech | 10V 86000uF -10%~+75% Bolt Aluminum Electrolytic Capacitors (Can - Screw Terminals) ROHS | C1616137 | Bolt | Bag-packed | 1000hrs@85℃ | - | 10V | 86000uF | 22.22mm | -10%~+75% | - | - | -40℃~+95℃ | - | ||
| Min: 1 Mult: 1 | 0 | ALS71P914NS025 | KEMET | 25V 0.91F ±20% 34.8A@10kHz 6mΩ@100Hz Bolt,D77xL196mm Aluminum Electrolytic Capacitors (Can - Screw Terminals) ROHS | C1616197 | Bolt,D77xL196mm | Bag-packed | 20000hrs@85℃ | 77mm | 25V | 0.91F | 31.8mm | ±20% | 34.8A@10kHz | 196mm | -40℃~+85℃ | 6mΩ@100Hz | ||
| Min: 1 Mult: 1 | 0 | 36D483G040DF2A | Vishay Intertech | 40V 48000uF -10%~+75% Plugin Aluminum Electrolytic Capacitors (Can - Screw Terminals) ROHS | C1616262 | Plugin | Bag-packed | 1000hrs@85℃ | - | 40V | 48000uF | 31.8mm | -10%~+75% | - | 146.1mm | -40℃~+85℃ | - | ||
| Min: 1 Mult: 1 | 0 | ALS80H562QH450 | KEMET | 450V 5600uF ±20% 22.5A@10kHz 33mΩ@100Hz Bolt,D90xL100mm Aluminum Electrolytic Capacitors (Can - Screw Terminals) ROHS | C1616282 | Bolt,D90xL100mm | Bag-packed | 9000hrs@105℃ | 90mm | 450V | 5600uF | 31.8mm | ±20% | 22.5A@10kHz | 100mm | -40℃~+105℃ | 33mΩ@100Hz | ||
| Min: 1 Mult: 1 | 0 | ALS70C684NW025 | KEMET | 25V 0.68F ±20% 33.7A@10kHz 7mΩ@100Hz Bolt,D77xL171mm Aluminum Electrolytic Capacitors (Can - Screw Terminals) ROHS | C1616307 | Bolt,D77xL171mm | Bag-packed | 20000hrs@85℃ | 77mm | 25V | 0.68F | 31.8mm | ±20% | 33.7A@10kHz | 171mm | -40℃~+85℃ | 7mΩ@100Hz | ||
| Min: 1 Mult: 1 | 0 | ALS70H622NF450 | KEMET | 450V 6200uF ±20% 22.2A@10kHz 37mΩ@100Hz Bolt,D77xL107mm Aluminum Electrolytic Capacitors (Can - Screw Terminals) ROHS | C1616327 | Bolt,D77xL107mm | Bag-packed | 20000hrs@85℃ | 77mm | 450V | 6200uF | 31.8mm | ±20% | 22.2A@10kHz | 107mm | -40℃~+85℃ | 37mΩ@100Hz | ||
| Min: 1 Mult: 1 | 0 | ALS70C472NF500 | KEMET | 500V 4700uF ±20% 21.1A@10kHz 59mΩ@100Hz Bolt,D77xL107mm Aluminum Electrolytic Capacitors (Can - Screw Terminals) ROHS | C1616387 | Bolt,D77xL107mm | Bag-packed | 20000hrs@85℃ | 77mm | 500V | 4700uF | 31.8mm | ±20% | 21.1A@10kHz | 107mm | -40℃~+85℃ | 59mΩ@100Hz | ||
| Min: 1 Mult: 1 | 0 | ALS71U474NJ025 | KEMET | 25V 0.47F ±20% 29.4A@10kHz 9mΩ@100Hz Bolt,D77xL117mm Aluminum Electrolytic Capacitors (Can - Screw Terminals) ROHS | C1616452 | Bolt,D77xL117mm | Bag-packed | 20000hrs@85℃ | 77mm | 25V | 0.47F | 31.8mm | ±20% | 29.4A@10kHz | 117mm | -40℃~+85℃ | 9mΩ@100Hz | ||
| Min: 1 Mult: 1 | 0 | ALS70C512MF400 | KEMET | 400V 5100uF ±20% 22.7A@10kHz 36mΩ@100Hz Bolt,D66xL107mm Aluminum Electrolytic Capacitors (Can - Screw Terminals) ROHS | C1616462 | Bolt,D66xL107mm | Bag-packed | 19000hrs@85℃ | 66mm | 400V | 5100uF | 28.5mm | ±20% | 22.7A@10kHz | 107mm | -40℃~+85℃ | 36mΩ@100Hz | ||
| Min: 1 Mult: 1 | 0 | ALS70H474NJ025 | KEMET | 25V 0.47F ±20% 29.4A@10kHz 9mΩ@100Hz Bolt,D77xL117mm Aluminum Electrolytic Capacitors (Can - Screw Terminals) ROHS | C1616472 | Bolt,D77xL117mm | Bag-packed | 20000hrs@85℃ | 77mm | 25V | 0.47F | 31.8mm | ±20% | 29.4A@10kHz | 117mm | -40℃~+85℃ | 9mΩ@100Hz | ||
| Min: 1 Mult: 1 | 0 | B43703A9478M000 | TDK | 400V 4700uF ±20% 24mΩ@100Hz Bolt Aluminum Electrolytic Capacitors (Can - Screw Terminals) ROHS | C1616477 | Bolt | Bag-packed | 12000hrs@85℃ | - | 400V | 4700uF | - | ±20% | - | - | -40℃~+85℃ | 24mΩ@100Hz | ||
| Min: 1 Mult: 1 | 0 | ALS71C134NJ063 | KEMET | 63V 0.13F ±20% 29.8A@10kHz 9mΩ@100Hz Bolt,D77xL117mm Aluminum Electrolytic Capacitors (Can - Screw Terminals) ROHS | C1616502 | Bolt,D77xL117mm | Bag-packed | 20000hrs@85℃ | 77mm | 63V | 0.13F | 31.8mm | ±20% | 29.8A@10kHz | 117mm | -40℃~+85℃ | 9mΩ@100Hz | ||
| Min: 1 Mult: 1 | 0 | ALS81C684NW025 | KEMET | 25V 0.68F ±20% 29A@10kHz 7mΩ@100Hz Bolt,D77xL171mm Aluminum Electrolytic Capacitors (Can - Screw Terminals) ROHS | C1616522 | Bolt,D77xL171mm | Bag-packed | 9000hrs@105℃ | 77mm | 25V | 0.68F | 31.8mm | ±20% | 29A@10kHz | 171mm | -40℃~+105℃ | 7mΩ@100Hz | ||
| Min: 1 Mult: 1 | 0 | ALS81C434NF025 | KEMET | 25V 0.43F ±20% 25A@10kHz 9mΩ@100Hz Bolt,D77xL107mm Aluminum Electrolytic Capacitors (Can - Screw Terminals) ROHS | C1616527 | Bolt,D77xL107mm | Bag-packed | 9000hrs@105℃ | 77mm | 25V | 0.43F | 31.8mm | ±20% | 25A@10kHz | 107mm | -40℃~+105℃ | 9mΩ@100Hz | ||
| Min: 1 Mult: 1 | 0 | ALS80C304LM025 | KEMET | 25V 0.3F ±20% 26.3A@10kHz 9mΩ@100Hz Bolt,D63.5xL133mm Aluminum Electrolytic Capacitors (Can - Screw Terminals) ROHS | C1616562 | Bolt,D63.5xL133mm | Bag-packed | 8000hrs@105℃ | 63.5mm | 25V | 0.3F | 28.5mm | ±20% | 26.3A@10kHz | 133mm | -40℃~+105℃ | 9mΩ@100Hz |