Images
|
Pricing
|
Quantity
|
Availability
|
Mfr.Part #
|
Manufacturer
|
Description
|
RoHS
|
LCSC Part#
|
Package
|
Packaging
|
Lifetime @ Temp
|
φD
|
Rated Voltage
|
Capacitance
|
Tolerance
|
Lead Spacing
|
Ripple Current
|
L
|
Operating Temperature
|
Equivalent Series Resistance(ESR)
|
---|
Images
|
Pricing
|
Quantity
|
Availability
|
Mfr.Part #
|
Manufacturer
|
Description
|
RoHS
|
LCSC Part#
|
Package
|
Packaging
|
Lifetime @ Temp
|
φD
|
Rated Voltage
|
Capacitance
|
Tolerance
|
Lead Spacing
|
Ripple Current
|
L
|
Operating Temperature
|
Equivalent Series Resistance(ESR)
|
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
| Min: 1 Mult: 1 | 0 | ALS71P564NT040 | KEMET | 40V 0.56F ±20% 35.3A@10kHz 6mΩ@100Hz Bolt,D77xL222mm Aluminum Electrolytic Capacitors (Can - Screw Terminals) ROHS | C3813999 | Bolt,D77xL222mm | Box-packed | 20000hrs@85℃ | 77mm | 40V | 0.56F | ±20% | 31.8mm | 35.3A@10kHz | 222mm | -40℃~+85℃ | 6mΩ@100Hz | ||
| Min: 1 Mult: 1 | 0 | ALS30A102KE415 | KEMET | 415V 1000uF ±20% 10.4A@10kHz 136mΩ@100Hz Bolt,D51xL84mm Aluminum Electrolytic Capacitors (Can - Screw Terminals) ROHS | C3814004 | Bolt,D51xL84mm | Box-packed | 18000hrs@85℃ | 51mm | 415V | 1000uF | ±20% | 22.2mm | 10.4A@10kHz | 84mm | -40℃~+85℃ | 136mΩ@100Hz | ||
| Min: 1 Mult: 1 | 0 | MAL210226222E3 | Vishay Intertech | 400V 2200uF ±20% 15A@10kHz 60mΩ Bolt,D65xL105mm Aluminum Electrolytic Capacitors (Can - Screw Terminals) ROHS | C3814014 | Bolt,D65xL105mm | Box-packed | 10000hrs@85℃ | 65mm | 400V | 2200uF | ±20% | 28.5mm | 15A@10kHz | 105mm | -40℃~+85℃ | 60mΩ | ||
| Min: 1 Mult: 1 | 0 | ALS71U914NT025 | KEMET | 25V 0.91F ±20% 34.9A@10kHz 6mΩ@100Hz Bolt,D77xL222mm Aluminum Electrolytic Capacitors (Can - Screw Terminals) ROHS | C3814089 | Bolt,D77xL222mm | Box-packed | 20000hrs@85℃ | 77mm | 25V | 0.91F | ±20% | 31.8mm | 34.9A@10kHz | 222mm | -40℃~+85℃ | 6mΩ@100Hz | ||
| Min: 1 Mult: 1 | 0 | ALS81H912NW400 | KEMET | 400V 9100uF ±20% 24.3A@10kHz 22mΩ@100Hz Bolt,D77xL171mm Aluminum Electrolytic Capacitors (Can - Screw Terminals) ROHS | C3814164 | Bolt,D77xL171mm | Box-packed | 9000hrs@105℃ | 77mm | 400V | 9100uF | ±20% | 31.8mm | 24.3A@10kHz | 171mm | -40℃~+105℃ | 22mΩ@100Hz | ||
| Min: 1 Mult: 1 | 0 | ALS80A113NJ250 | KEMET | 250V 11000uF ±20% 20.5A@10kHz 26mΩ@100Hz Bolt,D77xL117mm Aluminum Electrolytic Capacitors (Can - Screw Terminals) ROHS | C3814329 | Bolt,D77xL117mm | Box-packed | 9000hrs@105℃ | 77mm | 250V | 11000uF | ±20% | 31.8mm | 20.5A@10kHz | 117mm | -40℃~+105℃ | 26mΩ@100Hz | ||
| Min: 1 Mult: 1 | 0 | B43703B5109M000 | TDK | 450V 10000uF ±20% 27.4A@100Hz 9.9mΩ@100Hz Bolt,D90xL145.5mm Aluminum Electrolytic Capacitors (Can - Screw Terminals) ROHS | C3814539 | Bolt,D90xL145.5mm | Box-packed | 12000hrs@85℃ | 90mm | 450V | 10000uF | ±20% | 31.7mm | 27.4A@100Hz | 145.5mm | -40℃~+85℃ | 9.9mΩ@100Hz | ||
| Min: 1 Mult: 1 | 0 | B43763C9478M000 | TDK | 400V 4700uF ±20% 20.5A@100Hz 20mΩ@100Hz Bolt,D90xL98mm Aluminum Electrolytic Capacitors (Can - Screw Terminals) ROHS | C3814554 | Bolt,D90xL98mm | Box-packed | 6000hrs@105℃ | 90mm | 400V | 4700uF | ±20% | 31.7mm | 20.5A@100Hz | 98mm | -40℃~+105℃ | 20mΩ@100Hz | ||
| Min: 1 Mult: 1 | 0 | ALS71H134NJ063 | KEMET | 63V 0.13F ±20% 29.8A@10kHz 9mΩ@100Hz Bolt,D77xL117mm Aluminum Electrolytic Capacitors (Can - Screw Terminals) ROHS | C3814559 | Bolt,D77xL117mm | Box-packed | 20000hrs@85℃ | 77mm | 63V | 0.13F | ±20% | 31.8mm | 29.8A@10kHz | 117mm | -40℃~+85℃ | 9mΩ@100Hz | ||
| Min: 1 Mult: 1 | 0 | ALS71H163QH250 | KEMET | 250V 16000uF ±20% 26.3A@10kHz 22mΩ@100Hz Bolt,D90xL100mm Aluminum Electrolytic Capacitors (Can - Screw Terminals) ROHS | C3814664 | Bolt,D90xL100mm | Box-packed | 20000hrs@85℃ | 90mm | 250V | 16000uF | ±20% | 31.8mm | 26.3A@10kHz | 100mm | -40℃~+85℃ | 22mΩ@100Hz | ||
| Min: 1 Mult: 1 | 0 | ALS81U622NJ400 | KEMET | 400V 6200uF ±20% 20.5A@10kHz 30mΩ@100Hz Bolt,D77xL117mm Aluminum Electrolytic Capacitors (Can - Screw Terminals) ROHS | C3814759 | Bolt,D77xL117mm | Box-packed | 9000hrs@105℃ | 77mm | 400V | 6200uF | ±20% | 31.8mm | 20.5A@10kHz | 117mm | -40℃~+105℃ | 30mΩ@100Hz | ||
| Min: 1 Mult: 1 | 0 | ALS70P914NS025 | KEMET | 25V 0.91F ±20% 34.8A@10kHz 6mΩ@100Hz Bolt,D77xL196mm Aluminum Electrolytic Capacitors (Can - Screw Terminals) ROHS | C3814784 | Bolt,D77xL196mm | Box-packed | 20000hrs@85℃ | 77mm | 25V | 0.91F | ±20% | 31.8mm | 34.8A@10kHz | 196mm | -40℃~+85℃ | 6mΩ@100Hz | ||
| Min: 1 Mult: 1 | 0 | ALS80H624QM025 | KEMET | 25V 0.62F ±20% 31.8A@10kHz 7mΩ@100Hz Bolt,D90xL133mm Aluminum Electrolytic Capacitors (Can - Screw Terminals) ROHS | C3814849 | Bolt,D90xL133mm | Box-packed | 9000hrs@105℃ | 90mm | 25V | 0.62F | ±20% | 31.8mm | 31.8A@10kHz | 133mm | -40℃~+105℃ | 7mΩ@100Hz | ||
| Min: 1 Mult: 1 | 0 | ALS81G752NS500 | KEMET | 500V 7500uF ±20% 24.7A@10kHz 33mΩ@100Hz Bolt,D77xL196mm Aluminum Electrolytic Capacitors (Can - Screw Terminals) ROHS | C3814904 | Bolt,D77xL196mm | Box-packed | 9000hrs@105℃ | 77mm | 500V | 7500uF | ±20% | 31.8mm | 24.7A@10kHz | 196mm | -40℃~+105℃ | 33mΩ@100Hz | ||
| Min: 1 Mult: 1 | 0 | ALS40A333MF063 | KEMET | 63V 33000uF ±20% 22.2A@10kHz 8mΩ@100Hz Bolt,D66xL107mm Aluminum Electrolytic Capacitors (Can - Screw Terminals) ROHS | C3814909 | Bolt,D66xL107mm | Box-packed | 8000hrs@105℃ | 66mm | 63V | 33000uF | ±20% | 28.5mm | 22.2A@10kHz | 107mm | -40℃~+105℃ | 8mΩ@100Hz | ||
| Min: 1 Mult: 1 | 0 | ALS71P623NP100 | KEMET | 100V 62000uF ±20% 31.2A@10kHz 11mΩ@100Hz Bolt,D77xL148mm Aluminum Electrolytic Capacitors (Can - Screw Terminals) ROHS | C3814944 | Bolt,D77xL148mm | Box-packed | 20000hrs@85℃ | 77mm | 100V | 62000uF | ±20% | 31.8mm | 31.2A@10kHz | 148mm | -40℃~+85℃ | 11mΩ@100Hz | ||
| Min: 1 Mult: 1 | 0 | ALS71A103QH350 | KEMET | 350V 10000uF ±20% 26.3A@10kHz 24mΩ@100Hz Bolt,D90xL100mm Aluminum Electrolytic Capacitors (Can - Screw Terminals) ROHS | C3815134 | Bolt,D90xL100mm | Box-packed | 20000hrs@85℃ | 90mm | 350V | 10000uF | ±20% | 31.8mm | 26.3A@10kHz | 100mm | -40℃~+85℃ | 24mΩ@100Hz | ||
| Min: 1 Mult: 1 | 0 | ALS81A433NF100 | KEMET | 100V 43000uF ±20% 24.2A@10kHz 13mΩ@100Hz Bolt,D77xL107mm Aluminum Electrolytic Capacitors (Can - Screw Terminals) ROHS | C3815169 | Bolt,D77xL107mm | Box-packed | 9000hrs@105℃ | 77mm | 100V | 43000uF | ±20% | 31.8mm | 24.2A@10kHz | 107mm | -40℃~+105℃ | 13mΩ@100Hz | ||
| Min: 1 Mult: 1 | 0 | ALS71H512LM400 | KEMET | 400V 5100uF ±20% 23.5A@10kHz 36mΩ@100Hz Bolt,D63.5xL133mm Aluminum Electrolytic Capacitors (Can - Screw Terminals) ROHS | C3815304 | Bolt,D63.5xL133mm | Box-packed | 19000hrs@85℃ | 63.5mm | 400V | 5100uF | ±20% | 28.5mm | 23.5A@10kHz | 133mm | -40℃~+85℃ | 36mΩ@100Hz | ||
| Min: 1 Mult: 1 | 0 | B41456B5330M000 | TDK | 25V 0.33F ±20% 25A@100Hz 6.4mΩ@100Hz Bolt,D76.9xL144.2mm Aluminum Electrolytic Capacitors (Can - Screw Terminals) ROHS | C3815409 | Bolt,D76.9xL144.2mm | Box-packed | 12000hrs@85℃ | 76.9mm | 25V | 0.33F | ±20% | 31.7mm | 25A@100Hz | 144.2mm | -40℃~+85℃ | 6.4mΩ@100Hz | ||
| Min: 1 Mult: 1 | 0 | ALS71C363LM100 | KEMET | 100V 36000uF ±20% 28.8A@10kHz 13mΩ@100Hz Bolt,D63.5xL133mm Aluminum Electrolytic Capacitors (Can - Screw Terminals) ROHS | C3815414 | Bolt,D63.5xL133mm | Box-packed | 19000hrs@85℃ | 63.5mm | 100V | 36000uF | ±20% | 28.5mm | 28.8A@10kHz | 133mm | -40℃~+85℃ | 13mΩ@100Hz | ||
| Min: 1 Mult: 1 | 0 | ALS80U134NP063 | KEMET | 63V 0.13F ±20% 27.8A@10kHz 8mΩ@100Hz Bolt,D77xL148mm Aluminum Electrolytic Capacitors (Can - Screw Terminals) ROHS | C3815469 | Bolt,D77xL148mm | Box-packed | 9000hrs@105℃ | 77mm | 63V | 0.13F | ±20% | 31.8mm | 27.8A@10kHz | 148mm | -40℃~+105℃ | 8mΩ@100Hz | ||
| Min: 1 Mult: 1 | 0 | ALS71A562LM350 | KEMET | 350V 5600uF ±20% 23.5A@10kHz 36mΩ@100Hz Bolt,D63.5xL133mm Aluminum Electrolytic Capacitors (Can - Screw Terminals) ROHS | C3815519 | Bolt,D63.5xL133mm | Box-packed | 19000hrs@85℃ | 63.5mm | 350V | 5600uF | ±20% | 28.5mm | 23.5A@10kHz | 133mm | -40℃~+85℃ | 36mΩ@100Hz | ||
| Min: 1 Mult: 1 | 0 | ALS81H511DA350 | KEMET | 350V 510uF ±20% 6.4A@10kHz 292mΩ@100Hz Bolt,D36xL54mm Aluminum Electrolytic Capacitors (Can - Screw Terminals) ROHS | C3815524 | Bolt,D36xL54mm | Box-packed | 6000hrs@105℃ | 36mm | 350V | 510uF | ±20% | 12.8mm | 6.4A@10kHz | 54mm | -40℃~+105℃ | 292mΩ@100Hz | ||
| Min: 1 Mult: 1 | 0 | ALS70H564QH025 | KEMET | 25V 0.56F ±20% 32.7A@10kHz 8mΩ@100Hz Bolt,D90xL100mm Aluminum Electrolytic Capacitors (Can - Screw Terminals) ROHS | C3815554 | Bolt,D90xL100mm | Box-packed | 20000hrs@85℃ | 90mm | 25V | 0.56F | ±20% | 31.8mm | 32.7A@10kHz | 100mm | -40℃~+85℃ | 8mΩ@100Hz |