Images
|
Pricing
|
Quantity
|
Availability
|
Mfr.Part #
|
Manufacturer
|
Description
|
RoHS
|
LCSC Part#
|
Package
|
Packaging
|
Lifetime @ Temp
|
φD
|
Rated Voltage
|
Capacitance
|
Tolerance
|
Lead Spacing
|
Ripple Current
|
L
|
Operating Temperature
|
Equivalent Series Resistance(ESR)
|
---|
Images
|
Pricing
|
Quantity
|
Availability
|
Mfr.Part #
|
Manufacturer
|
Description
|
RoHS
|
LCSC Part#
|
Package
|
Packaging
|
Lifetime @ Temp
|
φD
|
Rated Voltage
|
Capacitance
|
Tolerance
|
Lead Spacing
|
Ripple Current
|
L
|
Operating Temperature
|
Equivalent Series Resistance(ESR)
|
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
| Min: 1 Mult: 1 | 0 | ALS71A243QM200 | KEMET | 200V 24000uF ±20% 29.8A@10kHz 18mΩ@100Hz Bolt,D90xL133mm Aluminum Electrolytic Capacitors (Can - Screw Terminals) ROHS | C1646907 | Bolt,D90xL133mm | Bag-packed | 20000hrs@85℃ | 90mm | 200V | 24000uF | ±20% | 31.8mm | 29.8A@10kHz | 133mm | -40℃~+85℃ | 18mΩ@100Hz | ||
| Min: 1 Mult: 1 | 0 | 36DX112F450DE2A | Vishay Intertech | 450V 1100uF -10%~+50% Plugin Aluminum Electrolytic Capacitors (Can - Screw Terminals) ROHS | C1619585 | Plugin | Bag-packed | 1000hrs@85℃ | - | 450V | 1100uF | -10%~+50% | 31.8mm | - | 133.4mm | -40℃~+85℃ | - | ||
| Min: 1 Mult: 1 | 0 | ALS70C364QT063 | KEMET | 63V 0.36F ±20% 43.8A@10kHz 5mΩ@100Hz Bolt,D90xL222mm Aluminum Electrolytic Capacitors (Can - Screw Terminals) ROHS | C1619615 | Bolt,D90xL222mm | Bag-packed | 20000hrs@85℃ | 90mm | 63V | 0.36F | ±20% | 31.8mm | 43.8A@10kHz | 222mm | -40℃~+85℃ | 5mΩ@100Hz | ||
| Min: 1 Mult: 1 | 0 | ALS80G512NP500 | KEMET | 500V 5100uF ±20% 21.5A@10kHz 48mΩ@100Hz Bolt,D77xL148mm Aluminum Electrolytic Capacitors (Can - Screw Terminals) ROHS | C1619660 | Bolt,D77xL148mm | Bag-packed | 9000hrs@105℃ | 77mm | 500V | 5100uF | ±20% | 31.8mm | 21.5A@10kHz | 148mm | -40℃~+105℃ | 48mΩ@100Hz | ||
| Min: 1 Mult: 1 | 0 | ALS80C103QW450 | KEMET | 450V 10000uF ±20% 29.8A@10kHz 20mΩ@100Hz Bolt,D90xL171mm Aluminum Electrolytic Capacitors (Can - Screw Terminals) ROHS | C1619710 | Bolt,D90xL171mm | Bag-packed | 9000hrs@105℃ | 90mm | 450V | 10000uF | ±20% | 31.8mm | 29.8A@10kHz | 171mm | -40℃~+105℃ | 20mΩ@100Hz | ||
| Min: 1 Mult: 1 | 0 | ALS71P752NS550 | KEMET | 550V 7500uF ±20% 25.7A@10kHz 63mΩ@100Hz Bolt,D77xL196mm Aluminum Electrolytic Capacitors (Can - Screw Terminals) ROHS | C1620195 | Bolt,D77xL196mm | Bag-packed | 20000hrs@85℃ | 77mm | 550V | 7500uF | ±20% | 31.8mm | 25.7A@10kHz | 196mm | -40℃~+85℃ | 63mΩ@100Hz | ||
| Min: 1 Mult: 1 | 0 | ALS80H272QC450 | KEMET | 450V 2700uF ±20% 15.7A@10kHz 66mΩ@100Hz Bolt,D90xL69mm Aluminum Electrolytic Capacitors (Can - Screw Terminals) ROHS | C1621079 | Bolt,D90xL69mm | Bag-packed | 9000hrs@105℃ | 90mm | 450V | 2700uF | ±20% | 31.8mm | 15.7A@10kHz | 69mm | -40℃~+105℃ | 66mΩ@100Hz | ||
| Min: 1 Mult: 1 | 0 | ALS80C433NF100 | KEMET | 100V 43000uF ±20% 24.2A@10kHz 13mΩ@100Hz Bolt,D77xL107mm Aluminum Electrolytic Capacitors (Can - Screw Terminals) ROHS | C1621094 | Bolt,D77xL107mm | Bag-packed | 9000hrs@105℃ | 77mm | 100V | 43000uF | ±20% | 31.8mm | 24.2A@10kHz | 107mm | -40℃~+105℃ | 13mΩ@100Hz | ||
| Min: 1 Mult: 1 | 0 | ALS80H822QM400 | KEMET | 400V 8200uF ±20% 25.8A@10kHz 23mΩ@100Hz Bolt,D90xL133mm Aluminum Electrolytic Capacitors (Can - Screw Terminals) ROHS | C1619173 | Bolt,D90xL133mm | Bag-packed | 9000hrs@105℃ | 90mm | 400V | 8200uF | ±20% | 31.8mm | 25.8A@10kHz | 133mm | -40℃~+105℃ | 23mΩ@100Hz | ||
| Min: 1 Mult: 1 | 0 | ALS80A753KF040 | KEMET | 40V 75000uF ±20% 18.6A@10kHz 14mΩ@100Hz Bolt,D51xL107mm Aluminum Electrolytic Capacitors (Can - Screw Terminals) ROHS | C1619213 | Bolt,D51xL107mm | Bag-packed | 7000hrs@105℃ | 51mm | 40V | 75000uF | ±20% | 22.2mm | 18.6A@10kHz | 107mm | -40℃~+105℃ | 14mΩ@100Hz | ||
| Min: 1 Mult: 1 | 0 | ALS81A163KF100 | KEMET | 100V 16000uF ±20% 17.8A@10kHz 23mΩ@100Hz Bolt,D51xL107mm Aluminum Electrolytic Capacitors (Can - Screw Terminals) ROHS | C1619248 | Bolt,D51xL107mm | Bag-packed | 7000hrs@105℃ | 51mm | 100V | 16000uF | ±20% | 22.2mm | 17.8A@10kHz | 107mm | -40℃~+105℃ | 23mΩ@100Hz | ||
| Min: 1 Mult: 1 | 0 | 36DX422G075AC2A | Vishay Intertech | 75V 4200uF -10%~+75% Bolt Aluminum Electrolytic Capacitors (Can - Screw Terminals) ROHS | C1619258 | Bolt | Bag-packed | 1000hrs@85℃ | - | 75V | 4200uF | -10%~+75% | 12.7mm | - | - | -40℃~+85℃ | - | ||
| Min: 1 Mult: 1 | 0 | ALS80P822NT500 | KEMET | 500V 8200uF ±20% 25.2A@10kHz 31mΩ@100Hz Bolt,D77xL222mm Aluminum Electrolytic Capacitors (Can - Screw Terminals) ROHS | C1619293 | Bolt,D77xL222mm | Bag-packed | 9000hrs@105℃ | 77mm | 500V | 8200uF | ±20% | 31.8mm | 25.2A@10kHz | 222mm | -40℃~+105℃ | 31mΩ@100Hz | ||
| Min: 1 Mult: 1 | 0 | ALS70P622NW550 | KEMET | 550V 6200uF ±20% 24A@10kHz 76mΩ@100Hz Bolt,D77xL171mm Aluminum Electrolytic Capacitors (Can - Screw Terminals) ROHS | C1619458 | Bolt,D77xL171mm | Bag-packed | 20000hrs@85℃ | 77mm | 550V | 6200uF | ±20% | 31.8mm | 24A@10kHz | 171mm | -40℃~+85℃ | 76mΩ@100Hz | ||
| Min: 1 Mult: 1 | 0 | ALS70A123MF200 | KEMET | 200V 12000uF ±20% 22.7A@10kHz 29mΩ@100Hz Bolt,D66xL107mm Aluminum Electrolytic Capacitors (Can - Screw Terminals) ROHS | C1619468 | Bolt,D66xL107mm | Bag-packed | 19000hrs@85℃ | 66mm | 200V | 12000uF | ±20% | 28.5mm | 22.7A@10kHz | 107mm | -40℃~+85℃ | 29mΩ@100Hz | ||
| Min: 1 Mult: 1 | 0 | ALS71H622NW550 | KEMET | 550V 6200uF ±20% 24A@10kHz 76mΩ@100Hz Bolt,D77xL171mm Aluminum Electrolytic Capacitors (Can - Screw Terminals) ROHS | C1619478 | Bolt,D77xL171mm | Bag-packed | 20000hrs@85℃ | 77mm | 550V | 6200uF | ±20% | 31.8mm | 24A@10kHz | 171mm | -40℃~+85℃ | 76mΩ@100Hz | ||
| Min: 1 Mult: 1 | 0 | ALS70C133QP350 | KEMET | 350V 13000uF ±20% 32.3A@10kHz 18mΩ@100Hz Bolt,D90xL148mm Aluminum Electrolytic Capacitors (Can - Screw Terminals) ROHS | C1619483 | Bolt,D90xL148mm | Bag-packed | 20000hrs@85℃ | 90mm | 350V | 13000uF | ±20% | 31.8mm | 32.3A@10kHz | 148mm | -40℃~+85℃ | 18mΩ@100Hz | ||
| Min: 1 Mult: 1 | 0 | ALS81P914NT025 | KEMET | 25V 0.91F ±20% 30A@10kHz 6mΩ@100Hz Bolt,D77xL222mm Aluminum Electrolytic Capacitors (Can - Screw Terminals) ROHS | C1619488 | Bolt,D77xL222mm | Bag-packed | 9000hrs@105℃ | 77mm | 25V | 0.91F | ±20% | 31.8mm | 30A@10kHz | 222mm | -40℃~+105℃ | 6mΩ@100Hz | ||
| Min: 1 Mult: 1 | 0 | ALS70H682QM500 | KEMET | 500V 6800uF ±20% 27.3A@10kHz 41mΩ@100Hz Bolt,D90xL133mm Aluminum Electrolytic Capacitors (Can - Screw Terminals) ROHS | C1619603 | Bolt,D90xL133mm | Bag-packed | 20000hrs@85℃ | 90mm | 500V | 6800uF | ±20% | 31.8mm | 27.3A@10kHz | 133mm | -40℃~+85℃ | 41mΩ@100Hz | ||
| Min: 1 Mult: 1 | 0 | LNU2G472MSEHBB | Nichicon | 400V 4700uF ±20% 22.12A@10kHz Bolt,D76.2xL98mm Aluminum Electrolytic Capacitors (Can - Screw Terminals) ROHS | C1619623 | Bolt,D76.2xL98mm | Bag-packed | 5000hrs@105℃ | 76.2mm | 400V | 4700uF | ±20% | 31.8mm | 22.12A@10kHz | 98mm | -40℃~+105℃ | - | ||
| Min: 1 Mult: 1 | 0 | ALS81C203QT350 | KEMET | 350V 20000uF ±20% 32.4A@10kHz 13mΩ@100Hz Bolt,D90xL222mm Aluminum Electrolytic Capacitors (Can - Screw Terminals) ROHS | C1619633 | Bolt,D90xL222mm | Bag-packed | 9000hrs@105℃ | 90mm | 350V | 20000uF | ±20% | 31.8mm | 32.4A@10kHz | 222mm | -40℃~+105℃ | 13mΩ@100Hz | ||
| Min: 1 Mult: 1 | 0 | B43724B6688M000 | TDK | 500V 6800uF ±20% 14mΩ@100Hz Bolt Aluminum Electrolytic Capacitors (Can - Screw Terminals) ROHS | C1619663 | Bolt | Bag-packed | 12000hrs@85℃ | - | 500V | 6800uF | ±20% | - | - | - | -40℃~+85℃ | 14mΩ@100Hz | ||
| Min: 1 Mult: 1 | 0 | B43733A4109M000 | TDK | 350V 10000uF ±20% 13mΩ@100Hz Bolt Aluminum Electrolytic Capacitors (Can - Screw Terminals) ROHS | C1619728 | Bolt | Bag-packed | 15000hrs@85℃ | - | 350V | 10000uF | ±20% | - | - | - | -25℃~+85℃ | 13mΩ@100Hz | ||
| Min: 1 Mult: 1 | 0 | B41580A5330M003 | TDK | 25V 0.33F ±20% 4.5mΩ@100Hz Bolt Aluminum Electrolytic Capacitors (Can - Screw Terminals) ROHS | C1619793 | Bolt | Bag-packed | 3000hrs@105℃ | - | 25V | 0.33F | ±20% | - | - | - | -40℃~+105℃ | 4.5mΩ@100Hz | ||
| Min: 1 Mult: 1 | 0 | B43701A9398M000 | TDK | 400V 3900uF ±20% 10.9A@100Hz 34mΩ@100Hz Bolt,D64.3xL106.7mm Aluminum Electrolytic Capacitors (Can - Screw Terminals) ROHS | C1619838 | Bolt,D64.3xL106.7mm | Bag-packed | 5000hrs@85℃ | 64.3mm | 400V | 3900uF | ±20% | 28.5mm | 10.9A@100Hz | 106.7mm | -25℃~+85℃ | 34mΩ@100Hz |