Images
|
Pricing
|
Quantity
|
Availability
|
Mfr.Part #
|
Manufacturer
|
Description
|
RoHS
|
LCSC Part#
|
Package
|
Packaging
|
Lifetime @ Temp
|
φD
|
Rated Voltage
|
Capacitance
|
Tolerance
|
Lead Spacing
|
Ripple Current
|
L
|
Operating Temperature
|
Equivalent Series Resistance(ESR)
|
---|
Images
|
Pricing
|
Quantity
|
Availability
|
Mfr.Part #
|
Manufacturer
|
Description
|
RoHS
|
LCSC Part#
|
Package
|
Packaging
|
Lifetime @ Temp
|
φD
|
Rated Voltage
|
Capacitance
|
Tolerance
|
Lead Spacing
|
Ripple Current
|
L
|
Operating Temperature
|
Equivalent Series Resistance(ESR)
|
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
| Min: 1 Mult: 1 | 0 | LNT2E102MSEN | Nichicon | 250V 1000uF ±20% 1.9A@120Hz Bolt,D35xL103mm Aluminum Electrolytic Capacitors (Can - Screw Terminals) ROHS | C3813970 | Bolt,D35xL103mm | Box-packed | 2000hrs@105℃ | 35mm | 250V | 1000uF | ±20% | 12.7mm | 1.9A@120Hz | 103mm | -25℃~+105℃ | - | ||
| Min: 1 Mult: 1 | 0 | ALS70A432QC400 | KEMET | 400V 4300uF ±20% 18.1A@10kHz 48mΩ@100Hz Bolt,D90xL69mm Aluminum Electrolytic Capacitors (Can - Screw Terminals) ROHS | C3814030 | Bolt,D90xL69mm | Box-packed | 20000hrs@85℃ | 90mm | 400V | 4300uF | ±20% | 31.8mm | 18.1A@10kHz | 69mm | -40℃~+85℃ | 48mΩ@100Hz | ||
| Min: 1 Mult: 1 | 0 | ALS71C105QW025 | KEMET | 25V 1F ±20% 41.3A@10kHz 5mΩ@100Hz Bolt,D90xL171mm Aluminum Electrolytic Capacitors (Can - Screw Terminals) ROHS | C3814270 | Bolt,D90xL171mm | Box-packed | 20000hrs@85℃ | 90mm | 25V | 1F | ±20% | 31.8mm | 41.3A@10kHz | 171mm | -40℃~+85℃ | 5mΩ@100Hz | ||
| Min: 1 Mult: 1 | 0 | B43564E2339M000 | TDK | 200V 33000uF ±20% 44.8A@100Hz 6mΩ@100Hz Bolt,D91xL222mm Aluminum Electrolytic Capacitors (Can - Screw Terminals) ROHS | C3814365 | Bolt,D91xL222mm | Box-packed | 15000hrs@85℃ | 91mm | 200V | 33000uF | ±20% | 31.7mm | 44.8A@100Hz | 222mm | -25℃~+85℃ | 6mΩ@100Hz | ||
| Min: 1 Mult: 1 | 0 | ALS71C133QW450 | KEMET | 450V 13000uF ±20% 33.9A@10kHz 19mΩ@100Hz Bolt,D90xL171mm Aluminum Electrolytic Capacitors (Can - Screw Terminals) ROHS | C3814510 | Bolt,D90xL171mm | Box-packed | 20000hrs@85℃ | 90mm | 450V | 13000uF | ±20% | 31.8mm | 33.9A@10kHz | 171mm | -40℃~+85℃ | 19mΩ@100Hz | ||
| Min: 1 Mult: 1 | 0 | ALS70C473QS200 | KEMET | 200V 47000uF ±20% 37A@10kHz 11mΩ@100Hz Bolt,D90xL196mm Aluminum Electrolytic Capacitors (Can - Screw Terminals) ROHS | C3814785 | Bolt,D90xL196mm | Box-packed | 20000hrs@85℃ | 90mm | 200V | 47000uF | ±20% | 31.8mm | 37A@10kHz | 196mm | -40℃~+85℃ | 11mΩ@100Hz | ||
| Min: 1 Mult: 1 | 0 | LNY2W103MSEH | Nichicon | 450V 10000uF ±20% 23A@120Hz Bolt,D76.2xL210mm Aluminum Electrolytic Capacitors (Can - Screw Terminals) ROHS | C3815015 | Bolt,D76.2xL210mm | Box-packed | 2000hrs@85℃ | 76.2mm | 450V | 10000uF | ±20% | 31.8mm | 23A@120Hz | 210mm | -40℃~+85℃ | - | ||
| Min: 1 Mult: 1 | 0 | ALS71A752NS550 | KEMET | 550V 7500uF ±20% 25.7A@10kHz 63mΩ@100Hz Bolt,D77xL196mm Aluminum Electrolytic Capacitors (Can - Screw Terminals) ROHS | C3815095 | Bolt,D77xL196mm | Box-packed | 20000hrs@85℃ | 77mm | 550V | 7500uF | ±20% | 31.8mm | 25.7A@10kHz | 196mm | -40℃~+85℃ | 63mΩ@100Hz | ||
| Min: 1 Mult: 1 | 0 | B43703A5159M000 | TDK | 450V 15000uF ±20% 35.7A@100Hz 6.7mΩ@100Hz Bolt,D90xL198mm Aluminum Electrolytic Capacitors (Can - Screw Terminals) ROHS | C3815325 | Bolt,D90xL198mm | Box-packed | 12000hrs@85℃ | 90mm | 450V | 15000uF | ±20% | 31.7mm | 35.7A@100Hz | 198mm | -40℃~+85℃ | 6.7mΩ@100Hz | ||
| Min: 1 Mult: 1 | 0 | ALS71P133NF250 | KEMET | 250V 13000uF ±20% 23.2A@10kHz 26mΩ@100Hz Bolt,D77xL107mm Aluminum Electrolytic Capacitors (Can - Screw Terminals) ROHS | C3815410 | Bolt,D77xL107mm | Box-packed | 20000hrs@85℃ | 77mm | 250V | 13000uF | ±20% | 31.8mm | 23.2A@10kHz | 107mm | -40℃~+85℃ | 26mΩ@100Hz | ||
| Min: 1 Mult: 1 | 0 | ALS71H104NT100 | KEMET | 100V 0.1F ±20% 34.4A@10kHz 8mΩ@100Hz Bolt,D77xL222mm Aluminum Electrolytic Capacitors (Can - Screw Terminals) ROHS | C3815510 | Bolt,D77xL222mm | Box-packed | 20000hrs@85℃ | 77mm | 100V | 0.1F | ±20% | 31.8mm | 34.4A@10kHz | 222mm | -40℃~+85℃ | 8mΩ@100Hz | ||
| Min: 1 Mult: 1 | 0 | ALS81P433NF100 | KEMET | 100V 43000uF ±20% 24.2A@10kHz 13mΩ@100Hz Bolt,D77xL107mm Aluminum Electrolytic Capacitors (Can - Screw Terminals) ROHS | C3815520 | Bolt,D77xL107mm | Box-packed | 9000hrs@105℃ | 77mm | 100V | 43000uF | ±20% | 31.8mm | 24.2A@10kHz | 107mm | -40℃~+105℃ | 13mΩ@100Hz | ||
| Min: 1 Mult: 1 | 0 | ALS80U153NT350 | KEMET | 350V 15000uF ±20% 26.1A@10kHz 17mΩ@100Hz Bolt,D77xL222mm Aluminum Electrolytic Capacitors (Can - Screw Terminals) ROHS | C3815575 | Bolt,D77xL222mm | Box-packed | 9000hrs@105℃ | 77mm | 350V | 15000uF | ±20% | 31.8mm | 26.1A@10kHz | 222mm | -40℃~+105℃ | 17mΩ@100Hz | ||
| Min: 1 Mult: 1 | 0 | ALS81A361DB500 | KEMET | 500V 360uF ±20% 5.9A@10kHz 589mΩ@100Hz Bolt,D36xL64mm Aluminum Electrolytic Capacitors (Can - Screw Terminals) ROHS | C3815795 | Bolt,D36xL64mm | Box-packed | 6000hrs@105℃ | 36mm | 500V | 360uF | ±20% | 12.8mm | 5.9A@10kHz | 64mm | -40℃~+105℃ | 589mΩ@100Hz | ||
| Min: 1 Mult: 1 | 0 | 80LSW22000MEFC51X118 | Rubycon | 80V 22000uF ±20% 9A@120Hz Bolt,D51xL118mm Aluminum Electrolytic Capacitors (Can - Screw Terminals) ROHS | C3815855 | Bolt,D51xL118mm | Box-packed | 3000hrs@105℃ | 51mm | 80V | 22000uF | ±20% | 21.8mm | 9A@120Hz | 118mm | -40℃~+105℃ | - | ||
| Min: 1 Mult: 1 | 0 | ALS70A561DA350 | KEMET | 350V 560uF ±20% 6.8A@10kHz 298mΩ@100Hz Bolt,D36xL54mm Aluminum Electrolytic Capacitors (Can - Screw Terminals) ROHS | C3815920 | Bolt,D36xL54mm | Box-packed | 11000hrs@85℃ | 36mm | 350V | 560uF | ±20% | 12.8mm | 6.8A@10kHz | 54mm | -40℃~+85℃ | 298mΩ@100Hz | ||
| Min: 1 Mult: 1 | 0 | ALS81A203QS350 | KEMET | 350V 20000uF ±20% 31.8A@10kHz 13mΩ@100Hz Bolt,D90xL196mm Aluminum Electrolytic Capacitors (Can - Screw Terminals) ROHS | C3815965 | Bolt,D90xL196mm | Box-packed | 9000hrs@105℃ | 90mm | 350V | 20000uF | ±20% | 31.8mm | 31.8A@10kHz | 196mm | -40℃~+105℃ | 13mΩ@100Hz | ||
| Min: 1 Mult: 1 | 0 | ALS71A123LM200 | KEMET | 200V 12000uF ±20% 23.5A@10kHz 29mΩ@100Hz Bolt,D63.5xL133mm Aluminum Electrolytic Capacitors (Can - Screw Terminals) ROHS | C3816040 | Bolt,D63.5xL133mm | Box-packed | 19000hrs@85℃ | 63.5mm | 200V | 12000uF | ±20% | 28.5mm | 23.5A@10kHz | 133mm | -40℃~+85℃ | 29mΩ@100Hz | ||
| Min: 1 Mult: 1 | 0 | E36D350LPN104TDA5U | NCC(Nippon Chemi-Con) | 35V 0.1F -10%~+50% Bolt,D63.5xL104.78mm Aluminum Electrolytic Capacitors (Can - Screw Terminals) ROHS | C3816115 | Bolt,D63.5xL104.78mm | Box-packed | 2000hrs@85℃ | 63.5mm | 35V | 0.1F | -10%~+50% | 28.6mm | - | 104.78mm | -40℃~+85℃ | - | ||
| Min: 1 Mult: 1 | 0 | ALS81A163NF200 | KEMET | 200V 16000uF ±20% 19.9A@10kHz 25mΩ@100Hz Bolt,D77xL107mm Aluminum Electrolytic Capacitors (Can - Screw Terminals) ROHS | C3816145 | Bolt,D77xL107mm | Box-packed | 9000hrs@105℃ | 77mm | 200V | 16000uF | ±20% | 31.8mm | 19.9A@10kHz | 107mm | -40℃~+105℃ | 25mΩ@100Hz | ||
| Min: 1 Mult: 1 | 0 | ALS71U363NT200 | KEMET | 200V 36000uF ±20% 30.5A@10kHz 14mΩ@100Hz Bolt,D77xL222mm Aluminum Electrolytic Capacitors (Can - Screw Terminals) ROHS | C3816170 | Bolt,D77xL222mm | Box-packed | 20000hrs@85℃ | 77mm | 200V | 36000uF | ±20% | 31.8mm | 30.5A@10kHz | 222mm | -40℃~+85℃ | 14mΩ@100Hz | ||
| Min: 1 Mult: 1 | 0 | LNU2H182MTEG | Nichicon | 500V 1800uF ±20% 7.4A@120Hz Bolt,D63.5xL103mm Aluminum Electrolytic Capacitors (Can - Screw Terminals) ROHS | C3812448 | Bolt,D63.5xL103mm | Box-packed | 5000hrs@105℃ | 63.5mm | 500V | 1800uF | ±20% | 28.6mm | 7.4A@120Hz | 103mm | -40℃~+105℃ | - | ||
| Min: 1 Mult: 1 | 0 | ALS71A432NJ550 | KEMET | 550V 4300uF ±20% 19.8A@10kHz 108mΩ@100Hz Bolt,D77xL117mm Aluminum Electrolytic Capacitors (Can - Screw Terminals) ROHS | C3812508 | Bolt,D77xL117mm | Box-packed | 20000hrs@85℃ | 77mm | 550V | 4300uF | ±20% | 31.8mm | 19.8A@10kHz | 117mm | -40℃~+85℃ | 108mΩ@100Hz | ||
| Min: 1 Mult: 1 | 0 | LNC2W392MSEH | Nichicon | 450V 3900uF ±20% 17A@120Hz Bolt,D76.2xL93mm Aluminum Electrolytic Capacitors (Can - Screw Terminals) ROHS | C3812648 | Bolt,D76.2xL93mm | Box-packed | 5000hrs@85℃ | 76.2mm | 450V | 3900uF | ±20% | 31.8mm | 17A@120Hz | 93mm | -40℃~+85℃ | - | ||
| Min: 1 Mult: 1 | 0 | B43733A9228M000 | TDK | 400V 2200uF ±20% 8.34A@100Hz 55mΩ@100Hz Bolt,D51.6xL106.7mm Aluminum Electrolytic Capacitors (Can - Screw Terminals) ROHS | C3812868 | Bolt,D51.6xL106.7mm | Box-packed | 15000hrs@85℃ | 51.6mm | 400V | 2200uF | ±20% | 22.2mm | 8.34A@100Hz | 106.7mm | -25℃~+85℃ | 55mΩ@100Hz |