Images
|
Pricing
|
Quantity
|
Availability
|
Mfr.Part #
|
Manufacturer
|
Description
|
RoHS
|
LCSC Part#
|
Package
|
Packaging
|
Lifetime @ Temp
|
φD
|
Rated Voltage
|
Capacitance
|
Tolerance
|
Lead Spacing
|
Ripple Current
|
L
|
Operating Temperature
|
Equivalent Series Resistance(ESR)
|
---|
Images
|
Pricing
|
Quantity
|
Availability
|
Mfr.Part #
|
Manufacturer
|
Description
|
RoHS
|
LCSC Part#
|
Package
|
Packaging
|
Lifetime @ Temp
|
φD
|
Rated Voltage
|
Capacitance
|
Tolerance
|
Lead Spacing
|
Ripple Current
|
L
|
Operating Temperature
|
Equivalent Series Resistance(ESR)
|
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
| Min: 1 Mult: 1 | 0 | ALS70C164QC040 | KEMET | 40V 0.16F ±20% 23.7A@10kHz 13mΩ@100Hz Bolt,D90xL69mm Aluminum Electrolytic Capacitors (Can - Screw Terminals) ROHS | C1617204 | Bolt,D90xL69mm | Bag-packed | 20000hrs@85℃ | 90mm | 40V | 0.16F | ±20% | 31.8mm | 23.7A@10kHz | 69mm | -40℃~+85℃ | 13mΩ@100Hz | ||
| Min: 1 Mult: 1 | 0 | ALS70H754QP025 | KEMET | 25V 0.75F ±20% 39.1A@10kHz 6mΩ@100Hz Bolt,D90xL148mm Aluminum Electrolytic Capacitors (Can - Screw Terminals) ROHS | C1617214 | Bolt,D90xL148mm | Bag-packed | 20000hrs@85℃ | 90mm | 25V | 0.75F | ±20% | 31.8mm | 39.1A@10kHz | 148mm | -40℃~+85℃ | 6mΩ@100Hz | ||
| Min: 1 Mult: 1 | 0 | 36DE613G025BC2A | Vishay Intertech | 25V 61000uF -10%~+75% Plugin Aluminum Electrolytic Capacitors (Can - Screw Terminals) ROHS | C1617219 | Plugin | Bag-packed | 1000hrs@85℃ | - | 25V | 61000uF | -10%~+75% | 22.22mm | - | 108mm | -40℃~+95℃ | - | ||
| Min: 1 Mult: 1 | 0 | ALS81C913QW100 | KEMET | 100V 91000uF ±20% 34.9A@10kHz 7mΩ@100Hz Bolt,D90xL171mm Aluminum Electrolytic Capacitors (Can - Screw Terminals) ROHS | C1617229 | Bolt,D90xL171mm | Bag-packed | 9000hrs@105℃ | 90mm | 100V | 91000uF | ±20% | 31.8mm | 34.9A@10kHz | 171mm | -40℃~+105℃ | 7mΩ@100Hz | ||
| Min: 1 Mult: 1 | 0 | ALS71C333NS200 | KEMET | 200V 33000uF ±20% 29.9A@10kHz 15mΩ@100Hz Bolt,D77xL196mm Aluminum Electrolytic Capacitors (Can - Screw Terminals) ROHS | C1617234 | Bolt,D77xL196mm | Bag-packed | 20000hrs@85℃ | 77mm | 200V | 33000uF | ±20% | 31.8mm | 29.9A@10kHz | 196mm | -40℃~+85℃ | 15mΩ@100Hz | ||
| Min: 1 Mult: 1 | 0 | ALS80C682QM450 | KEMET | 450V 6800uF ±20% 25.4A@10kHz 28mΩ@100Hz Bolt,D90xL133mm Aluminum Electrolytic Capacitors (Can - Screw Terminals) ROHS | C1617239 | Bolt,D90xL133mm | Bag-packed | 9000hrs@105℃ | 90mm | 450V | 6800uF | ±20% | 31.8mm | 25.4A@10kHz | 133mm | -40℃~+105℃ | 28mΩ@100Hz | ||
| Min: 1 Mult: 1 | 0 | ALS80C223QM200 | KEMET | 200V 22000uF ±20% 25.7A@10kHz 18mΩ@100Hz Bolt,D90xL133mm Aluminum Electrolytic Capacitors (Can - Screw Terminals) ROHS | C1617269 | Bolt,D90xL133mm | Bag-packed | 9000hrs@105℃ | 90mm | 200V | 22000uF | ±20% | 31.8mm | 25.7A@10kHz | 133mm | -40℃~+105℃ | 18mΩ@100Hz | ||
| Min: 1 Mult: 1 | 0 | ALS81G824NS025 | KEMET | 25V 0.82F ±20% 29.7A@10kHz 6mΩ@100Hz Bolt,D77xL196mm Aluminum Electrolytic Capacitors (Can - Screw Terminals) ROHS | C1617314 | Bolt,D77xL196mm | Bag-packed | 9000hrs@105℃ | 77mm | 25V | 0.82F | ±20% | 31.8mm | 29.7A@10kHz | 196mm | -40℃~+105℃ | 6mΩ@100Hz | ||
| Min: 1 Mult: 1 | 0 | ALS70U752NP450 | KEMET | 450V 7500uF ±20% 25.3A@10kHz 31mΩ@100Hz Bolt,D77xL148mm Aluminum Electrolytic Capacitors (Can - Screw Terminals) ROHS | C1617324 | Bolt,D77xL148mm | Bag-packed | 20000hrs@85℃ | 77mm | 450V | 7500uF | ±20% | 31.8mm | 25.3A@10kHz | 148mm | -40℃~+85℃ | 31mΩ@100Hz | ||
| Min: 1 Mult: 1 | 0 | ALS80C304NW040 | KEMET | 40V 0.3F ±20% 28.8A@10kHz 7mΩ@100Hz Bolt,D77xL171mm Aluminum Electrolytic Capacitors (Can - Screw Terminals) ROHS | C1617334 | Bolt,D77xL171mm | Bag-packed | - | 77mm | 40V | 0.3F | ±20% | 31.8mm | 28.8A@10kHz | 171mm | -40℃~+105℃ | 7mΩ@100Hz | ||
| Min: 1 Mult: 1 | 0 | ALS71G752NP450 | KEMET | 450V 7500uF ±20% 25.3A@10kHz 31mΩ@100Hz Bolt,D77xL148mm Aluminum Electrolytic Capacitors (Can - Screw Terminals) ROHS | C1617344 | Bolt,D77xL148mm | Bag-packed | 20000hrs@85℃ | 77mm | 450V | 7500uF | ±20% | 31.8mm | 25.3A@10kHz | 148mm | -40℃~+85℃ | 31mΩ@100Hz | ||
| Min: 1 Mult: 1 | 0 | ALS80G244NP040 | KEMET | 40V 0.24F ±20% 27.2A@10kHz 8mΩ@100Hz Bolt,D77xL148mm Aluminum Electrolytic Capacitors (Can - Screw Terminals) ROHS | C1617349 | Bolt,D77xL148mm | Bag-packed | 9000hrs@105℃ | 77mm | 40V | 0.24F | ±20% | 31.8mm | 27.2A@10kHz | 148mm | -40℃~+105℃ | 8mΩ@100Hz | ||
| Min: 1 Mult: 1 | 0 | ALS70C123QM350 | KEMET | 350V 12000uF ±20% 29.7A@10kHz 21mΩ@100Hz Bolt,D90xL133mm Aluminum Electrolytic Capacitors (Can - Screw Terminals) ROHS | C1617354 | Bolt,D90xL133mm | Bag-packed | 20000hrs@85℃ | 90mm | 350V | 12000uF | ±20% | 31.8mm | 29.7A@10kHz | 133mm | -40℃~+85℃ | 21mΩ@100Hz | ||
| Min: 1 Mult: 1 | 0 | ALS70A244NS063 | KEMET | 63V 0.24F ±20% 35.1A@10kHz 7mΩ@100Hz Bolt,D77xL196mm Aluminum Electrolytic Capacitors (Can - Screw Terminals) ROHS | C1617374 | Bolt,D77xL196mm | Bag-packed | 20000hrs@85℃ | 77mm | 63V | 0.24F | ±20% | 31.8mm | 35.1A@10kHz | 196mm | -40℃~+85℃ | 7mΩ@100Hz | ||
| Min: 1 Mult: 1 | 0 | ALS70U564NP025 | KEMET | 25V 0.56F ±20% 31.9A@10kHz 8mΩ@100Hz Bolt,D77xL148mm Aluminum Electrolytic Capacitors (Can - Screw Terminals) ROHS | C1617453 | Bolt,D77xL148mm | Bag-packed | 20000hrs@85℃ | 77mm | 25V | 0.56F | ±20% | 31.8mm | 31.9A@10kHz | 148mm | -40℃~+85℃ | 8mΩ@100Hz | ||
| Min: 1 Mult: 1 | 0 | ALS70C753QC063 | KEMET | 63V 75000uF ±20% 24A@10kHz 14mΩ@100Hz Bolt,D90xL69mm Aluminum Electrolytic Capacitors (Can - Screw Terminals) ROHS | C1617473 | Bolt,D90xL69mm | Bag-packed | 20000hrs@85℃ | 90mm | 63V | 75000uF | ±20% | 31.8mm | 24A@10kHz | 69mm | -40℃~+85℃ | 14mΩ@100Hz | ||
| Min: 1 Mult: 1 | 0 | 36DX164G030DJ2A | Vishay Intertech | 30V 0.16F -10%~+75% Plugin Aluminum Electrolytic Capacitors (Can - Screw Terminals) ROHS | C1617508 | Plugin | Bag-packed | 1000hrs@85℃ | - | 30V | 0.16F | -10%~+75% | 31.8mm | - | 222.3mm | -40℃~+85℃ | - | ||
| Min: 1 Mult: 1 | 0 | ALS81P394NT040 | KEMET | 40V 0.39F ±20% 29.9A@10kHz 6mΩ@100Hz Bolt,D77xL222mm Aluminum Electrolytic Capacitors (Can - Screw Terminals) ROHS | C1617513 | Bolt,D77xL222mm | Bag-packed | 9000hrs@105℃ | 77mm | 40V | 0.39F | ±20% | 31.8mm | 29.9A@10kHz | 222mm | -40℃~+105℃ | 6mΩ@100Hz | ||
| Min: 1 Mult: 1 | 0 | ALS81A394NT040 | KEMET | 40V 0.39F ±20% 29.9A@10kHz 6mΩ@100Hz Bolt,D77xL222mm Aluminum Electrolytic Capacitors (Can - Screw Terminals) ROHS | C1617518 | Bolt,D77xL222mm | Bag-packed | 9000hrs@105℃ | 77mm | 40V | 0.39F | ±20% | 31.8mm | 29.9A@10kHz | 222mm | -40℃~+105℃ | 6mΩ@100Hz | ||
| Min: 1 Mult: 1 | 0 | B43584A2688M3 | TDK | 250V 6800uF ±20% Plugin Aluminum Electrolytic Capacitors (Can - Screw Terminals) ROHS | C1617523 | Plugin | Bag-packed | 15000hrs@85℃ | - | 250V | 6800uF | ±20% | - | - | - | -25℃~+85℃ | - | ||
| Min: 1 Mult: 1 | 0 | ALS71H394QM040 | KEMET | 40V 0.39F ±20% 36.7A@10kHz 7mΩ@100Hz Bolt,D90xL133mm Aluminum Electrolytic Capacitors (Can - Screw Terminals) ROHS | C1617528 | Bolt,D90xL133mm | Bag-packed | 20000hrs@85℃ | 90mm | 40V | 0.39F | ±20% | 31.8mm | 36.7A@10kHz | 133mm | -40℃~+85℃ | 7mΩ@100Hz | ||
| Min: 1 Mult: 1 | 0 | 200LSW12000MEFC77X141 | Rubycon | 200V 12000uF ±20% 12.39A@10kHz Bolt,D77xL141mm Aluminum Electrolytic Capacitors (Can - Screw Terminals) ROHS | C1617538 | Bolt,D77xL141mm | Bag-packed | 3000hrs@105℃ | 77mm | 200V | 12000uF | ±20% | 31.4mm | 12.39A@10kHz | 141mm | -25℃~+105℃ | - | ||
| Min: 1 Mult: 1 | 0 | ALS80H204QP063 | KEMET | 63V 0.2F ±20% 33.5A@10kHz 6mΩ@100Hz Bolt,D90xL148mm Aluminum Electrolytic Capacitors (Can - Screw Terminals) ROHS | C1617543 | Bolt,D90xL148mm | Bag-packed | 9000hrs@105℃ | 90mm | 63V | 0.2F | ±20% | 31.8mm | 33.5A@10kHz | 148mm | -40℃~+105℃ | 6mΩ@100Hz | ||
| Min: 1 Mult: 1 | 0 | 36DE143G100CD2A | Vishay Intertech | 100V 14000uF -10%~+75% Bolt Aluminum Electrolytic Capacitors (Can - Screw Terminals) ROHS | C1616295 | Bolt | Bag-packed | 1000hrs@85℃ | - | 100V | 14000uF | -10%~+75% | 28.6mm | - | - | -40℃~+95℃ | - | ||
| Min: 1 Mult: 1 | 0 | ALS70U512NJ500 | KEMET | 500V 5100uF ±20% 21.7A@10kHz 55mΩ@100Hz Bolt,D77xL117mm Aluminum Electrolytic Capacitors (Can - Screw Terminals) ROHS | C1616310 | Bolt,D77xL117mm | Bag-packed | 20000hrs@85℃ | 77mm | 500V | 5100uF | ±20% | 31.8mm | 21.7A@10kHz | 117mm | -40℃~+85℃ | 55mΩ@100Hz |