Images
|
Pricing
|
Quantity
|
Availability
|
Mfr.Part #
|
Manufacturer
|
Description
|
RoHS
|
LCSC Part#
|
Package
|
Packaging
|
Lifetime @ Temp
|
φD
|
Rated Voltage
|
Capacitance
|
Tolerance
|
Lead Spacing
|
Ripple Current
|
Operating Temperature
|
L
|
Equivalent Series Resistance(ESR)
|
---|
Images
|
Pricing
|
Quantity
|
Availability
|
Mfr.Part #
|
Manufacturer
|
Description
|
RoHS
|
LCSC Part#
|
Package
|
Packaging
|
Lifetime @ Temp
|
φD
|
Rated Voltage
|
Capacitance
|
Tolerance
|
Lead Spacing
|
Ripple Current
|
Operating Temperature
|
L
|
Equivalent Series Resistance(ESR)
|
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
| Min: 1 Mult: 1 | 0 | ALS81C124NF063 | KEMET | 63V 0.12F ±20% 24.6A@10kHz 9mΩ@100Hz Bolt,D77xL107mm Aluminum Electrolytic Capacitors (Can - Screw Terminals) ROHS | C1646883 | Bolt,D77xL107mm | Bag-packed | 9000hrs@105℃ | 77mm | 63V | 0.12F | ±20% | 31.8mm | 24.6A@10kHz | -40℃~+105℃ | 107mm | 9mΩ@100Hz | ||
| Min: 1 Mult: 1 | 0 | 36D213G040CC2A | Vishay Intertech | 40V 21000uF -10%~+75% Plugin Aluminum Electrolytic Capacitors (Can - Screw Terminals) ROHS | C1646869 | Plugin | Bag-packed | 1000hrs@85℃ | - | 40V | 21000uF | -10%~+75% | 28.6mm | - | -40℃~+85℃ | 108mm | - | ||
| Min: 1 Mult: 1 | 0 | ALS81H124NF063 | KEMET | 63V 0.12F ±20% 24.6A@10kHz 9mΩ@100Hz Bolt,D77xL107mm Aluminum Electrolytic Capacitors (Can - Screw Terminals) ROHS | C1646879 | Bolt,D77xL107mm | Bag-packed | 9000hrs@105℃ | 77mm | 63V | 0.12F | ±20% | 31.8mm | 24.6A@10kHz | -40℃~+105℃ | 107mm | 9mΩ@100Hz | ||
| Min: 1 Mult: 1 | 0 | ALS70H511DA400 | KEMET | 400V 510uF ±20% 6.9A@10kHz 304mΩ@100Hz Bolt,D36xL54mm Aluminum Electrolytic Capacitors (Can - Screw Terminals) ROHS | C1610933 | Bolt,D36xL54mm | Bag-packed | 11000hrs@85℃ | 36mm | 400V | 510uF | ±20% | 12.8mm | 6.9A@10kHz | -40℃~+85℃ | 54mm | 304mΩ@100Hz | ||
| Min: 1 Mult: 1 | 0 | ALS70H243DB040 | KEMET | 40V 24000uF ±20% 12.8A@10kHz 38mΩ@100Hz Bolt,D36xL64mm Aluminum Electrolytic Capacitors (Can - Screw Terminals) ROHS | C1611123 | Bolt,D36xL64mm | Bag-packed | 11000hrs@85℃ | 36mm | 40V | 24000uF | ±20% | 12.8mm | 12.8A@10kHz | -40℃~+85℃ | 64mm | 38mΩ@100Hz | ||
| Min: 1 Mult: 1 | 0 | ALS71A432DB100 | KEMET | 100V 4300uF ±20% 10.7A@10kHz 77mΩ@100Hz Bolt,D36xL64mm Aluminum Electrolytic Capacitors (Can - Screw Terminals) ROHS | C1611368 | Bolt,D36xL64mm | Bag-packed | 11000hrs@85℃ | 36mm | 100V | 4300uF | ±20% | 12.8mm | 10.7A@10kHz | -40℃~+85℃ | 64mm | 77mΩ@100Hz | ||
| Min: 1 Mult: 1 | 0 | ALS80A623DE025 | KEMET | 25V 62000uF ±20% 13.8A@10kHz 25mΩ@100Hz Bolt,D36xL84mm Aluminum Electrolytic Capacitors (Can - Screw Terminals) ROHS | C1611513 | Bolt,D36xL84mm | Bag-packed | 6000hrs@105℃ | 36mm | 25V | 62000uF | ±20% | 12.8mm | 13.8A@10kHz | -40℃~+105℃ | 84mm | 25mΩ@100Hz | ||
| Min: 1 Mult: 1 | 0 | ALS81H751DA250 | KEMET | 250V 750uF ±20% 6.4A@10kHz 267mΩ@100Hz Bolt,D36xL54mm Aluminum Electrolytic Capacitors (Can - Screw Terminals) ROHS | C1611558 | Bolt,D36xL54mm | Bag-packed | 6000hrs@105℃ | 36mm | 250V | 750uF | ±20% | 12.8mm | 6.4A@10kHz | -40℃~+105℃ | 54mm | 267mΩ@100Hz | ||
| Min: 1 Mult: 1 | 0 | ALS70H102DE400 | KEMET | 400V 1000uF ±20% 10A@10kHz 157mΩ@100Hz Bolt,D36xL84mm Aluminum Electrolytic Capacitors (Can - Screw Terminals) ROHS | C1611893 | Bolt,D36xL84mm | Bag-packed | 11000hrs@85℃ | 36mm | 400V | 1000uF | ±20% | 12.8mm | 10A@10kHz | -40℃~+85℃ | 84mm | 157mΩ@100Hz | ||
| Min: 1 Mult: 1 | 0 | ALS81A202DE200 | KEMET | 200V 2000uF ±20% 9.1A@10kHz 131mΩ@100Hz Bolt,D36xL84mm Aluminum Electrolytic Capacitors (Can - Screw Terminals) ROHS | C1612008 | Bolt,D36xL84mm | Bag-packed | 6000hrs@105℃ | 36mm | 200V | 2000uF | ±20% | 12.8mm | 9.1A@10kHz | -40℃~+105℃ | 84mm | 131mΩ@100Hz | ||
| Min: 1 Mult: 1 | 0 | ALS71A751DB350 | KEMET | 350V 750uF ±20% 8A@10kHz 224mΩ@100Hz Bolt,D36xL64mm Aluminum Electrolytic Capacitors (Can - Screw Terminals) ROHS | C1612533 | Bolt,D36xL64mm | Bag-packed | 11000hrs@85℃ | 36mm | 350V | 750uF | ±20% | 12.8mm | 8A@10kHz | -40℃~+85℃ | 64mm | 224mΩ@100Hz | ||
| Min: 1 Mult: 1 | 0 | ALS81C912NW400 | KEMET | 400V 9100uF ±20% 24.3A@10kHz 22mΩ@100Hz Bolt,D77xL171mm Aluminum Electrolytic Capacitors (Can - Screw Terminals) ROHS | C1631597 | Bolt,D77xL171mm | Bag-packed | 9000hrs@105℃ | 77mm | 400V | 9100uF | ±20% | 31.8mm | 24.3A@10kHz | -40℃~+105℃ | 171mm | 22mΩ@100Hz | ||
| Min: 1 Mult: 1 | 0 | ALS81A912NW400 | KEMET | 400V 9100uF ±20% 24.3A@10kHz 22mΩ@100Hz Bolt,D77xL171mm Aluminum Electrolytic Capacitors (Can - Screw Terminals) ROHS | C1631598 | Bolt,D77xL171mm | Bag-packed | 9000hrs@105℃ | 77mm | 400V | 9100uF | ±20% | 31.8mm | 24.3A@10kHz | -40℃~+105℃ | 171mm | 22mΩ@100Hz | ||
| Min: 1 Mult: 1 | 0 | ALS70H752QH450 | KEMET | 450V 7500uF ±20% 25.2A@10kHz 31mΩ@100Hz Bolt,D90xL100mm Aluminum Electrolytic Capacitors (Can - Screw Terminals) ROHS | C1633243 | Bolt,D90xL100mm | Bag-packed | 20000hrs@85℃ | 90mm | 450V | 7500uF | ±20% | 31.8mm | 25.2A@10kHz | -40℃~+85℃ | 100mm | 31mΩ@100Hz | ||
| Min: 1 Mult: 1 | 0 | B43703A9189M000 | TDK | 400V 18000uF ±20% 6.6mΩ@100Hz Bolt Aluminum Electrolytic Capacitors (Can - Screw Terminals) ROHS | C1633235 | Bolt | Bag-packed | 12000hrs@85℃ | - | 400V | 18000uF | ±20% | - | - | -25℃~+85℃ | - | 6.6mΩ@100Hz | ||
| Min: 1 Mult: 1 | 0 | ALS70A752QH450 | KEMET | 450V 7500uF ±20% 25.2A@10kHz 31mΩ@100Hz Bolt,D90xL100mm Aluminum Electrolytic Capacitors (Can - Screw Terminals) ROHS | C1633245 | Bolt,D90xL100mm | Bag-packed | 20000hrs@85℃ | 90mm | 450V | 7500uF | ±20% | 31.8mm | 25.2A@10kHz | -40℃~+85℃ | 100mm | 31mΩ@100Hz | ||
| Min: 1 Mult: 1 | 0 | ALS80C123NS400 | KEMET | 400V 12000uF ±20% 25.7A@10kHz 18mΩ@100Hz Bolt,D77xL196mm Aluminum Electrolytic Capacitors (Can - Screw Terminals) ROHS | C1619627 | Bolt,D77xL196mm | Bag-packed | 9000hrs@105℃ | 77mm | 400V | 12000uF | ±20% | 31.8mm | 25.7A@10kHz | -40℃~+105℃ | 196mm | 18mΩ@100Hz | ||
| Min: 1 Mult: 1 | 0 | ALS71C243QT350 | KEMET | 350V 24000uF ±20% 38A@10kHz 12mΩ@100Hz Bolt,D90xL222mm Aluminum Electrolytic Capacitors (Can - Screw Terminals) ROHS | C1619877 | Bolt,D90xL222mm | Bag-packed | 20000hrs@85℃ | 90mm | 350V | 24000uF | ±20% | 31.8mm | 38A@10kHz | -40℃~+85℃ | 222mm | 12mΩ@100Hz | ||
| Min: 1 Mult: 1 | 0 | ALS71C274QW063 | KEMET | 63V 0.27F ±20% 41.8A@10kHz 6mΩ@100Hz Bolt,D90xL171mm Aluminum Electrolytic Capacitors (Can - Screw Terminals) ROHS | C1619932 | Bolt,D90xL171mm | Bag-packed | 20000hrs@85℃ | 90mm | 63V | 0.27F | ±20% | 31.8mm | 41.8A@10kHz | -40℃~+85℃ | 171mm | 6mΩ@100Hz | ||
| Min: 1 Mult: 1 | 0 | ALS71C512LM400 | KEMET | 400V 5100uF ±20% 23.5A@10kHz 36mΩ@100Hz Bolt,D63.5xL133mm Aluminum Electrolytic Capacitors (Can - Screw Terminals) ROHS | C1621101 | Bolt,D63.5xL133mm | Bag-packed | 19000hrs@85℃ | 63.5mm | 400V | 5100uF | ±20% | 28.5mm | 23.5A@10kHz | -40℃~+85℃ | 133mm | 36mΩ@100Hz | ||
| Min: 1 Mult: 1 | 0 | ALS80H303NS200 | KEMET | 200V 30000uF ±20% 25.7A@10kHz 15mΩ@100Hz Bolt,D77xL196mm Aluminum Electrolytic Capacitors (Can - Screw Terminals) ROHS | C1617115 | Bolt,D77xL196mm | Bag-packed | 9000hrs@105℃ | 77mm | 200V | 30000uF | ±20% | 31.8mm | 25.7A@10kHz | -40℃~+105℃ | 196mm | 15mΩ@100Hz | ||
| Min: 1 Mult: 1 | 0 | ALS70G434NW040 | KEMET | 40V 0.43F ±20% 33.9A@10kHz 7mΩ@100Hz Bolt,D77xL171mm Aluminum Electrolytic Capacitors (Can - Screw Terminals) ROHS | C1617120 | Bolt,D77xL171mm | Bag-packed | 20000hrs@85℃ | 77mm | 40V | 0.43F | ±20% | 31.8mm | 33.9A@10kHz | -40℃~+85℃ | 171mm | 7mΩ@100Hz | ||
| Min: 1 Mult: 1 | 0 | 36D323G040DG2A | Vishay Intertech | 40V 32000uF -10%~+75% Bolt Aluminum Electrolytic Capacitors (Can - Screw Terminals) ROHS | C1617160 | Bolt | Bag-packed | 1000hrs@85℃ | - | 40V | 32000uF | -10%~+75% | - | - | -40℃~+85℃ | - | - | ||
| Min: 1 Mult: 1 | 0 | ALS81U752NW450 | KEMET | 450V 7500uF ±20% 24.2A@10kHz 26mΩ@100Hz Bolt,D77xL171mm Aluminum Electrolytic Capacitors (Can - Screw Terminals) ROHS | C1617589 | Bolt,D77xL171mm | Bag-packed | 9000hrs@105℃ | 77mm | 450V | 7500uF | ±20% | 31.8mm | 24.2A@10kHz | -40℃~+105℃ | 171mm | 26mΩ@100Hz | ||
| Min: 1 Mult: 1 | 0 | ALS71H912NS500 | KEMET | 500V 9100uF ±20% 27.9A@10kHz 32mΩ@100Hz Bolt,D77xL196mm Aluminum Electrolytic Capacitors (Can - Screw Terminals) ROHS | C1617679 | Bolt,D77xL196mm | Bag-packed | 20000hrs@85℃ | 77mm | 500V | 9100uF | ±20% | 31.8mm | 27.9A@10kHz | -40℃~+85℃ | 196mm | 32mΩ@100Hz |