Images
|
Pricing
|
Quantity
|
Availability
|
Mfr.Part #
|
Manufacturer
|
Description
|
RoHS
|
LCSC Part#
|
Package
|
Packaging
|
Lifetime @ Temp
|
Rated Voltage
|
Capacitance
|
Lead Spacing
|
Tolerance
|
Operating Temperature
|
Equivalent Series Resistance(ESR)
|
φD
|
Ripple Current
|
L
|
---|
Images
|
Pricing
|
Quantity
|
Availability
|
Mfr.Part #
|
Manufacturer
|
Description
|
RoHS
|
LCSC Part#
|
Package
|
Packaging
|
Lifetime @ Temp
|
Rated Voltage
|
Capacitance
|
Lead Spacing
|
Tolerance
|
Operating Temperature
|
Equivalent Series Resistance(ESR)
|
φD
|
Ripple Current
|
L
|
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
| Min: 1 Mult: 1 | 0 | 36D123G050BE2A | Vishay Intertech | 50V 12000uF -10%~+75% Bolt Aluminum Electrolytic Capacitors (Can - Screw Terminals) ROHS | C1617724 | Bolt | Bag-packed | 1000hrs@85℃ | 50V | 12000uF | 22.22mm | -10%~+75% | -40℃~+85℃ | - | - | - | - | ||
| Min: 1 Mult: 1 | 0 | ALS81H752NP400 | KEMET | 400V 7500uF ±20% 22.5A@10kHz 26mΩ@100Hz Bolt,D77xL148mm Aluminum Electrolytic Capacitors (Can - Screw Terminals) ROHS | C1617739 | Bolt,D77xL148mm | Bag-packed | 9000hrs@105℃ | 400V | 7500uF | 31.8mm | ±20% | -40℃~+105℃ | 26mΩ@100Hz | 77mm | 22.5A@10kHz | 148mm | ||
| Min: 1 Mult: 1 | 0 | ALS80C125QT025 | KEMET | 25V 1.2F ±20% 37.1A@10kHz 5mΩ@100Hz Bolt,D90xL222mm Aluminum Electrolytic Capacitors (Can - Screw Terminals) ROHS | C1617749 | Bolt,D90xL222mm | Bag-packed | 9000hrs@105℃ | 25V | 1.2F | 31.8mm | ±20% | -40℃~+105℃ | 5mΩ@100Hz | 90mm | 37.1A@10kHz | 222mm | ||
| Min: 1 Mult: 1 | 0 | B43704B5688M050 | TDK | 450V 6800uF ±20% 15mΩ@100Hz Bolt Aluminum Electrolytic Capacitors (Can - Screw Terminals) ROHS | C1617814 | Bolt | Bag-packed | 12000hrs@85℃ | 450V | 6800uF | - | ±20% | -40℃~+85℃ | 15mΩ@100Hz | - | - | - | ||
| Min: 1 Mult: 1 | 0 | ALS80H163QS400 | KEMET | 400V 16000uF ±20% 31.8A@10kHz 13mΩ@100Hz Bolt,D90xL196mm Aluminum Electrolytic Capacitors (Can - Screw Terminals) ROHS | C1617829 | Bolt,D90xL196mm | Bag-packed | 9000hrs@105℃ | 400V | 16000uF | 31.8mm | ±20% | -40℃~+105℃ | 13mΩ@100Hz | 90mm | 31.8A@10kHz | 196mm | ||
| Min: 1 Mult: 1 | 0 | ALS70A153QW400 | KEMET | 400V 15000uF ±20% 34.9A@10kHz 15mΩ@100Hz Bolt,D90xL171mm Aluminum Electrolytic Capacitors (Can - Screw Terminals) ROHS | C1617964 | Bolt,D90xL171mm | Bag-packed | 20000hrs@85℃ | 400V | 15000uF | 31.8mm | ±20% | -40℃~+85℃ | 15mΩ@100Hz | 90mm | 34.9A@10kHz | 171mm | ||
| Min: 1 Mult: 1 | 0 | ALS81P912NS450 | KEMET | 450V 9100uF ±20% 25.5A@10kHz 22mΩ@100Hz Bolt,D77xL196mm Aluminum Electrolytic Capacitors (Can - Screw Terminals) ROHS | C1618084 | Bolt,D77xL196mm | Bag-packed | 9000hrs@105℃ | 450V | 9100uF | 31.8mm | ±20% | -40℃~+105℃ | 22mΩ@100Hz | 77mm | 25.5A@10kHz | 196mm | ||
| Min: 1 Mult: 1 | 0 | B43564A2109M3 | TDK | Plugin Aluminum Electrolytic Capacitors (Can - Screw Terminals) ROHS | C1618129 | Plugin | Bag-packed | - | - | - | - | - | - | - | - | - | - | ||
| Min: 1 Mult: 1 | 0 | ALS70P163NT350 | KEMET | 350V 16000uF ±20% 30.3A@10kHz 16mΩ@100Hz Bolt,D77xL222mm Aluminum Electrolytic Capacitors (Can - Screw Terminals) ROHS | C1618209 | Bolt,D77xL222mm | Bag-packed | 20000hrs@85℃ | 350V | 16000uF | 31.8mm | ±20% | -40℃~+85℃ | 16mΩ@100Hz | 77mm | 30.3A@10kHz | 222mm | ||
| Min: 1 Mult: 1 | 0 | ALS70C163NT350 | KEMET | 350V 16000uF ±20% 30.3A@10kHz 16mΩ@100Hz Bolt,D77xL222mm Aluminum Electrolytic Capacitors (Can - Screw Terminals) ROHS | C1618224 | Bolt,D77xL222mm | Bag-packed | 20000hrs@85℃ | 350V | 16000uF | 31.8mm | ±20% | -40℃~+85℃ | 16mΩ@100Hz | 77mm | 30.3A@10kHz | 222mm | ||
| Min: 1 Mult: 1 | 0 | ALS70A432NJ550 | KEMET | 550V 4300uF ±20% 19.8A@10kHz 108mΩ@100Hz Bolt,D77xL117mm Aluminum Electrolytic Capacitors (Can - Screw Terminals) ROHS | C1644000 | Bolt,D77xL117mm | Bag-packed | 20000hrs@85℃ | 550V | 4300uF | 31.8mm | ±20% | -40℃~+85℃ | 108mΩ@100Hz | 77mm | 19.8A@10kHz | 117mm | ||
| Min: 1 Mult: 1 | 0 | ALS81A432NJ500 | KEMET | 500V 4300uF ±20% 19.4A@10kHz 56mΩ@100Hz Bolt,D77xL117mm Aluminum Electrolytic Capacitors (Can - Screw Terminals) ROHS | C1644005 | Bolt,D77xL117mm | Bag-packed | 9000hrs@105℃ | 500V | 4300uF | 31.8mm | ±20% | -40℃~+105℃ | 56mΩ@100Hz | 77mm | 19.4A@10kHz | 117mm | ||
| Min: 1 Mult: 1 | 0 | 36DY471F350AB2A | Vishay Intertech | 350V 470uF -10%~+50% 1.91A@120Hz 272mΩ@120Hz Plugin Aluminum Electrolytic Capacitors (Can - Screw Terminals) ROHS | C1643301 | Plugin | Bag-packed | 2000hrs@85℃ | 350V | 470uF | 12.7mm | -10%~+50% | -40℃~+85℃ | 272mΩ@120Hz | - | 1.91A@120Hz | 82.6mm | ||
| Min: 1 Mult: 1 | 0 | ALS70H752NJ400 | KEMET | 400V 7500uF ±20% 23.7A@10kHz 29mΩ@100Hz Bolt,D77xL117mm Aluminum Electrolytic Capacitors (Can - Screw Terminals) ROHS | C1643346 | Bolt,D77xL117mm | Bag-packed | 20000hrs@85℃ | 400V | 7500uF | 31.8mm | ±20% | -40℃~+85℃ | 29mΩ@100Hz | 77mm | 23.7A@10kHz | 117mm | ||
| Min: 1 Mult: 1 | 0 | ALS80A202KF450 | KEMET | 450V 2000uF ±20% 13.9A@10kHz 85mΩ@100Hz Bolt,D51xL107mm Aluminum Electrolytic Capacitors (Can - Screw Terminals) ROHS | C1643297 | Bolt,D51xL107mm | Bag-packed | 7000hrs@105℃ | 450V | 2000uF | 22.2mm | ±20% | -40℃~+105℃ | 85mΩ@100Hz | 51mm | 13.9A@10kHz | 107mm | ||
| Min: 1 Mult: 1 | 0 | ALS81H432NJ500 | KEMET | 500V 4300uF ±20% 19.4A@10kHz 56mΩ@100Hz Bolt,D77xL117mm Aluminum Electrolytic Capacitors (Can - Screw Terminals) ROHS | C1644002 | Bolt,D77xL117mm | Bag-packed | 9000hrs@105℃ | 500V | 4300uF | 31.8mm | ±20% | -40℃~+105℃ | 56mΩ@100Hz | 77mm | 19.4A@10kHz | 117mm | ||
| Min: 1 Mult: 1 | 0 | 36D223G050DC2A | Vishay Intertech | 50V 22000uF -10%~+75% Bolt Aluminum Electrolytic Capacitors (Can - Screw Terminals) ROHS | C1617971 | Bolt | Bag-packed | 1000hrs@85℃ | 50V | 22000uF | 31.8mm | -10%~+75% | -40℃~+85℃ | - | - | - | - | ||
| Min: 1 Mult: 1 | 0 | 36DX222F450DF2A | Vishay Intertech | 450V 2200uF -10%~+50% Bolt Aluminum Electrolytic Capacitors (Can - Screw Terminals) ROHS | C1617976 | Bolt | Bag-packed | 1000hrs@85℃ | 450V | 2200uF | 31.8mm | -10%~+50% | -40℃~+85℃ | - | - | - | - | ||
| Min: 1 Mult: 1 | 0 | 36DX153G100CF2A | Vishay Intertech | 100V 15000uF -10%~+75% Bolt,D65.5xL146.1mm Aluminum Electrolytic Capacitors (Can - Screw Terminals) ROHS | C1617991 | Bolt,D65.5xL146.1mm | Bag-packed | 1000hrs@85℃ | 100V | 15000uF | 28.6mm | -10%~+75% | -40℃~+85℃ | - | 65.5mm | - | 146.1mm | ||
| Min: 1 Mult: 1 | 0 | ALS80C433QT200 | KEMET | 200V 43000uF ±20% 32.5A@10kHz 11mΩ@100Hz Bolt,D90xL222mm Aluminum Electrolytic Capacitors (Can - Screw Terminals) ROHS | C1618051 | Bolt,D90xL222mm | Bag-packed | 9000hrs@105℃ | 200V | 43000uF | 31.8mm | ±20% | -40℃~+105℃ | 11mΩ@100Hz | 90mm | 32.5A@10kHz | 222mm | ||
| Min: 1 Mult: 1 | 0 | ALS71G392NF550 | KEMET | 550V 3900uF ±20% 19A@10kHz 118mΩ@100Hz Bolt,D77xL107mm Aluminum Electrolytic Capacitors (Can - Screw Terminals) ROHS | C1618056 | Bolt,D77xL107mm | Bag-packed | 20000hrs@85℃ | 550V | 3900uF | 31.8mm | ±20% | -40℃~+85℃ | 118mΩ@100Hz | 77mm | 19A@10kHz | 107mm | ||
| Min: 1 Mult: 1 | 0 | ERHB631LGC152ME85U | NCC(Nippon Chemi-Con) | 630V 1500uF ±20% 7.84A@3kHz Bolt,D76.2xL85mm Aluminum Electrolytic Capacitors (Can - Screw Terminals) ROHS | C1618061 | Bolt,D76.2xL85mm | Bag-packed | 2000hrs@85℃ | 630V | 1500uF | 31.5mm | ±20% | -25℃~+85℃ | - | 76.2mm | 7.84A@3kHz | 85mm | ||
| Min: 1 Mult: 1 | 0 | ALS70G103NT500 | KEMET | 500V 10000uF ±20% 28.7A@10kHz 30mΩ@100Hz Bolt,D77xL222mm Aluminum Electrolytic Capacitors (Can - Screw Terminals) ROHS | C1618111 | Bolt,D77xL222mm | Bag-packed | 20000hrs@85℃ | 500V | 10000uF | 31.8mm | ±20% | -40℃~+85℃ | 30mΩ@100Hz | 77mm | 28.7A@10kHz | 222mm | ||
| Min: 1 Mult: 1 | 0 | B41458B7150M000 | TDK | 40V 0.15F ±20% 5.5mΩ@100Hz Bolt Aluminum Electrolytic Capacitors (Can - Screw Terminals) ROHS | C1618116 | Bolt | Bag-packed | 12000hrs@85℃ | 40V | 0.15F | - | ±20% | -40℃~+85℃ | 5.5mΩ@100Hz | - | - | - | ||
| Min: 1 Mult: 1 | 0 | ALS81H133QT450 | KEMET | 450V 13000uF ±20% 32.3A@10kHz 16mΩ@100Hz Bolt,D90xL222mm Aluminum Electrolytic Capacitors (Can - Screw Terminals) ROHS | C1618121 | Bolt,D90xL222mm | Bag-packed | 9000hrs@105℃ | 450V | 13000uF | 31.8mm | ±20% | -40℃~+105℃ | 16mΩ@100Hz | 90mm | 32.3A@10kHz | 222mm |