Images
|
Pricing
|
Quantity
|
Availability
|
Mfr.Part #
|
Manufacturer
|
Description
|
RoHS
|
LCSC Part#
|
Package
|
Packaging
|
Lifetime @ Temp
|
φD
|
Rated Voltage
|
Capacitance
|
Tolerance
|
Lead Spacing
|
Ripple Current
|
Operating Temperature
|
L
|
Equivalent Series Resistance(ESR)
|
---|
Images
|
Pricing
|
Quantity
|
Availability
|
Mfr.Part #
|
Manufacturer
|
Description
|
RoHS
|
LCSC Part#
|
Package
|
Packaging
|
Lifetime @ Temp
|
φD
|
Rated Voltage
|
Capacitance
|
Tolerance
|
Lead Spacing
|
Ripple Current
|
Operating Temperature
|
L
|
Equivalent Series Resistance(ESR)
|
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
| Min: 1 Mult: 1 | 0 | ALS80P512NJ450 | KEMET | 450V 5100uF ±20% 20.2A@10kHz 37mΩ@100Hz Bolt,D77xL117mm Aluminum Electrolytic Capacitors (Can - Screw Terminals) ROHS | C1616891 | Bolt,D77xL117mm | Bag-packed | 9000hrs@105℃ | 77mm | 450V | 5100uF | ±20% | 31.8mm | 20.2A@10kHz | -40℃~+105℃ | 117mm | 37mΩ@100Hz | ||
| Min: 1 Mult: 1 | 0 | ALS80H823NS100 | KEMET | 100V 82000uF ±20% 29.4A@10kHz 8mΩ@100Hz Bolt,D77xL196mm Aluminum Electrolytic Capacitors (Can - Screw Terminals) ROHS | C1616931 | Bolt,D77xL196mm | Bag-packed | 9000hrs@105℃ | 77mm | 100V | 82000uF | ±20% | 31.8mm | 29.4A@10kHz | -40℃~+105℃ | 196mm | 8mΩ@100Hz | ||
| Min: 1 Mult: 1 | 0 | B43713B2109M000 | TDK | 200V 10000uF ±20% 17mΩ@100Hz Bolt Aluminum Electrolytic Capacitors (Can - Screw Terminals) ROHS | C1616941 | Bolt | Bag-packed | 15000hrs@85℃ | - | 200V | 10000uF | ±20% | - | - | -40℃~+85℃ | - | 17mΩ@100Hz | ||
| Min: 1 Mult: 1 | 0 | MAL210617473E3 | Vishay Intertech | 40V 47000uF -10%~+30% 24.5A@100Hz 8mΩ@100Hz Bolt,D65xL111.8mm Aluminum Electrolytic Capacitors (Can - Screw Terminals) ROHS | C1617006 | Bolt,D65xL111.8mm | Bag-packed | 20000hrs@85℃ | 65mm | 40V | 47000uF | -10%~+30% | 28.5mm | 24.5A@100Hz | -40℃~+85℃ | 111.8mm | 8mΩ@100Hz | ||
| Min: 1 Mult: 1 | 0 | 36DE243G100CF2A | Vishay Intertech | 100V 24000uF -10%~+75% Bolt Aluminum Electrolytic Capacitors (Can - Screw Terminals) ROHS | C1617026 | Bolt | Bag-packed | 1000hrs@85℃ | - | 100V | 24000uF | -10%~+75% | 28.6mm | - | -40℃~+95℃ | - | - | ||
| Min: 1 Mult: 1 | 0 | ALS81H303NS200 | KEMET | 200V 30000uF ±20% 25.7A@10kHz 15mΩ@100Hz Bolt,D77xL196mm Aluminum Electrolytic Capacitors (Can - Screw Terminals) ROHS | C1617061 | Bolt,D77xL196mm | Bag-packed | 9000hrs@105℃ | 77mm | 200V | 30000uF | ±20% | 31.8mm | 25.7A@10kHz | -40℃~+105℃ | 196mm | 15mΩ@100Hz | ||
| Min: 1 Mult: 1 | 0 | ERHB5H1LGC272MF85U | NCC(Nippon Chemi-Con) | 575V 2700uF ±20% 9.8A@3kHz Bolt,D89xL85mm Aluminum Electrolytic Capacitors (Can - Screw Terminals) ROHS | C1617076 | Bolt,D89xL85mm | Bag-packed | 2000hrs@85℃ | 89mm | 575V | 2700uF | ±20% | 31.5mm | 9.8A@3kHz | -25℃~+85℃ | 85mm | - | ||
| Min: 1 Mult: 1 | 0 | ALS71G912NW450 | KEMET | 450V 9100uF ±20% 27.4A@10kHz 26mΩ@100Hz Bolt,D77xL171mm Aluminum Electrolytic Capacitors (Can - Screw Terminals) ROHS | C1617091 | Bolt,D77xL171mm | Bag-packed | 20000hrs@85℃ | 77mm | 450V | 9100uF | ±20% | 31.8mm | 27.4A@10kHz | -40℃~+85℃ | 171mm | 26mΩ@100Hz | ||
| Min: 1 Mult: 1 | 0 | ALS70P912NW450 | KEMET | 450V 9100uF ±20% 27.4A@10kHz 26mΩ@100Hz Bolt,D77xL171mm Aluminum Electrolytic Capacitors (Can - Screw Terminals) ROHS | C1617101 | Bolt,D77xL171mm | Bag-packed | 20000hrs@85℃ | 77mm | 450V | 9100uF | ±20% | 31.8mm | 27.4A@10kHz | -40℃~+85℃ | 171mm | 26mΩ@100Hz | ||
| Min: 1 Mult: 1 | 0 | ALS71A223QP250 | KEMET | 250V 22000uF ±20% 32.2A@10kHz 16mΩ@100Hz Bolt,D90xL148mm Aluminum Electrolytic Capacitors (Can - Screw Terminals) ROHS | C1617116 | Bolt,D90xL148mm | Bag-packed | 20000hrs@85℃ | 90mm | 250V | 22000uF | ±20% | 31.8mm | 32.2A@10kHz | -40℃~+85℃ | 148mm | 16mΩ@100Hz | ||
| Min: 1 Mult: 1 | 0 | ALS71A184QM063 | KEMET | 63V 0.18F ±20% 37.1A@10kHz 7mΩ@100Hz Bolt,D90xL133mm Aluminum Electrolytic Capacitors (Can - Screw Terminals) ROHS | C1617156 | Bolt,D90xL133mm | Bag-packed | 20000hrs@85℃ | 90mm | 63V | 0.18F | ±20% | 31.8mm | 37.1A@10kHz | -40℃~+85℃ | 133mm | 7mΩ@100Hz | ||
| Min: 1 Mult: 1 | 0 | ALS70C184QM063 | KEMET | 63V 0.18F ±20% 37.1A@10kHz 7mΩ@100Hz Bolt,D90xL133mm Aluminum Electrolytic Capacitors (Can - Screw Terminals) ROHS | C1617161 | Bolt,D90xL133mm | Bag-packed | 20000hrs@85℃ | 90mm | 63V | 0.18F | ±20% | 31.8mm | 37.1A@10kHz | -40℃~+85℃ | 133mm | 7mΩ@100Hz | ||
| Min: 1 Mult: 1 | 0 | ALS80C394QW040 | KEMET | 40V 0.39F ±20% 35.4A@10kHz 5mΩ@100Hz Bolt,D90xL171mm Aluminum Electrolytic Capacitors (Can - Screw Terminals) ROHS | C1617171 | Bolt,D90xL171mm | Bag-packed | 9000hrs@105℃ | 90mm | 40V | 0.39F | ±20% | 31.8mm | 35.4A@10kHz | -40℃~+105℃ | 171mm | 5mΩ@100Hz | ||
| Min: 1 Mult: 1 | 0 | ALS70H474QP040 | KEMET | 40V 0.47F ±20% 39A@10kHz 6mΩ@100Hz Bolt,D90xL148mm Aluminum Electrolytic Capacitors (Can - Screw Terminals) ROHS | C1617545 | Bolt,D90xL148mm | Bag-packed | 20000hrs@85℃ | 90mm | 40V | 0.47F | ±20% | 31.8mm | 39A@10kHz | -40℃~+85℃ | 148mm | 6mΩ@100Hz | ||
| Min: 1 Mult: 1 | 0 | ALS81A204QP063 | KEMET | 63V 0.2F ±20% 33.5A@10kHz 6mΩ@100Hz Bolt,D90xL148mm Aluminum Electrolytic Capacitors (Can - Screw Terminals) ROHS | C1617555 | Bolt,D90xL148mm | Bag-packed | 9000hrs@105℃ | 90mm | 63V | 0.2F | ±20% | 31.8mm | 33.5A@10kHz | -40℃~+105℃ | 148mm | 6mΩ@100Hz | ||
| Min: 1 Mult: 1 | 0 | ALS80A914QW025 | KEMET | 25V 0.91F ±20% 35.6A@10kHz 5mΩ@100Hz Bolt,D90xL171mm Aluminum Electrolytic Capacitors (Can - Screw Terminals) ROHS | C1617595 | Bolt,D90xL171mm | Bag-packed | 9000hrs@105℃ | 90mm | 25V | 0.91F | ±20% | 31.8mm | 35.6A@10kHz | -40℃~+105℃ | 171mm | 5mΩ@100Hz | ||
| Min: 1 Mult: 1 | 0 | ALS81A164QM063 | KEMET | 63V 0.16F ±20% 31.8A@10kHz 7mΩ@100Hz Bolt,D90xL133mm Aluminum Electrolytic Capacitors (Can - Screw Terminals) ROHS | C1617600 | Bolt,D90xL133mm | Bag-packed | 9000hrs@105℃ | 90mm | 63V | 0.16F | ±20% | 31.8mm | 31.8A@10kHz | -40℃~+105℃ | 133mm | 7mΩ@100Hz | ||
| Min: 1 Mult: 1 | 0 | ALS80C164QM063 | KEMET | 63V 0.16F ±20% 31.8A@10kHz 7mΩ@100Hz Bolt,D90xL133mm Aluminum Electrolytic Capacitors (Can - Screw Terminals) ROHS | C1617605 | Bolt,D90xL133mm | Bag-packed | 9000hrs@105℃ | 90mm | 63V | 0.16F | ±20% | 31.8mm | 31.8A@10kHz | -40℃~+105℃ | 133mm | 7mΩ@100Hz | ||
| Min: 1 Mult: 1 | 0 | B43457B5338M | TDK | 450V 3300uF ±20% 9.4A@100Hz 30mΩ@100Hz Plugin Aluminum Electrolytic Capacitors (Can - Screw Terminals) ROHS | C1617610 | Plugin | Bag-packed | 10000hrs@85℃ | - | 450V | 3300uF | ±20% | 28.5mm | 9.4A@100Hz | -40℃~+85℃ | 144.2mm | 30mΩ@100Hz | ||
| Min: 1 Mult: 1 | 0 | ALS71A912NS500 | KEMET | 500V 9100uF ±20% 27.9A@10kHz 32mΩ@100Hz Bolt,D77xL196mm Aluminum Electrolytic Capacitors (Can - Screw Terminals) ROHS | C1617630 | Bolt,D77xL196mm | Bag-packed | 20000hrs@85℃ | 77mm | 500V | 9100uF | ±20% | 31.8mm | 27.9A@10kHz | -40℃~+85℃ | 196mm | 32mΩ@100Hz | ||
| Min: 1 Mult: 1 | 0 | ALS70H754QT040 | KEMET | 40V 0.75F ±20% 43.7A@10kHz 5mΩ@100Hz Bolt,D90xL222mm Aluminum Electrolytic Capacitors (Can - Screw Terminals) ROHS | C1617670 | Bolt,D90xL222mm | Bag-packed | 20000hrs@85℃ | 90mm | 40V | 0.75F | ±20% | 31.8mm | 43.7A@10kHz | -40℃~+85℃ | 222mm | 5mΩ@100Hz | ||
| Min: 1 Mult: 1 | 0 | B43564E2159M7 | TDK | 200V 15000uF ±20% 25.6A@100Hz 12mΩ@100Hz Plugin Aluminum Electrolytic Capacitors (Can - Screw Terminals) ROHS | C1617685 | Plugin | Bag-packed | 15000hrs@85℃ | - | 200V | 15000uF | ±20% | 31.7mm | 25.6A@100Hz | -25℃~+85℃ | 144.2mm | 12mΩ@100Hz | ||
| Min: 1 Mult: 1 | 0 | ALS70G183NF200 | KEMET | 200V 18000uF ±20% 23A@10kHz 24mΩ@100Hz Bolt,D77xL107mm Aluminum Electrolytic Capacitors (Can - Screw Terminals) ROHS | C1617735 | Bolt,D77xL107mm | Bag-packed | 20000hrs@85℃ | 77mm | 200V | 18000uF | ±20% | 31.8mm | 23A@10kHz | -40℃~+85℃ | 107mm | 24mΩ@100Hz | ||
| Min: 1 Mult: 1 | 0 | ALS70C183NF200 | KEMET | 200V 18000uF ±20% 23A@10kHz 24mΩ@100Hz Bolt,D77xL107mm Aluminum Electrolytic Capacitors (Can - Screw Terminals) ROHS | C1617740 | Bolt,D77xL107mm | Bag-packed | 20000hrs@85℃ | 77mm | 200V | 18000uF | ±20% | 31.8mm | 23A@10kHz | -40℃~+85℃ | 107mm | 24mΩ@100Hz | ||
| Min: 1 Mult: 1 | 0 | ALS71G752NS550 | KEMET | 550V 7500uF ±20% 25.7A@10kHz 63mΩ@100Hz Bolt,D77xL196mm Aluminum Electrolytic Capacitors (Can - Screw Terminals) ROHS | C1617920 | Bolt,D77xL196mm | Bag-packed | 20000hrs@85℃ | 77mm | 550V | 7500uF | ±20% | 31.8mm | 25.7A@10kHz | -40℃~+85℃ | 196mm | 63mΩ@100Hz |