Images
|
Pricing
|
Quantity
|
Availability
|
Mfr.Part #
|
Manufacturer
|
Description
|
RoHS
|
LCSC Part#
|
Package
|
Packaging
|
Lifetime @ Temp
|
φD
|
Rated Voltage
|
Capacitance
|
Lead Spacing
|
Tolerance
|
Ripple Current
|
L
|
Operating Temperature
|
Equivalent Series Resistance(ESR)
|
---|
Images
|
Pricing
|
Quantity
|
Availability
|
Mfr.Part #
|
Manufacturer
|
Description
|
RoHS
|
LCSC Part#
|
Package
|
Packaging
|
Lifetime @ Temp
|
φD
|
Rated Voltage
|
Capacitance
|
Lead Spacing
|
Tolerance
|
Ripple Current
|
L
|
Operating Temperature
|
Equivalent Series Resistance(ESR)
|
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
| Min: 1 Mult: 1 | 0 | ALS80P914NT025 | KEMET | 25V 0.91F ±20% 30A@10kHz 6mΩ@100Hz Bolt,D77xL222mm Aluminum Electrolytic Capacitors (Can - Screw Terminals) ROHS | C1619490 | Bolt,D77xL222mm | Bag-packed | 9000hrs@105℃ | 77mm | 25V | 0.91F | 31.8mm | ±20% | 30A@10kHz | 222mm | -40℃~+105℃ | 6mΩ@100Hz | ||
| Min: 1 Mult: 1 | 0 | ALS80C244QW063 | KEMET | 63V 0.24F ±20% 35.7A@10kHz 6mΩ@100Hz Bolt,D90xL171mm Aluminum Electrolytic Capacitors (Can - Screw Terminals) ROHS | C1619535 | Bolt,D90xL171mm | Bag-packed | 9000hrs@105℃ | 90mm | 63V | 0.24F | 31.8mm | ±20% | 35.7A@10kHz | 171mm | -40℃~+105℃ | 6mΩ@100Hz | ||
| Min: 1 Mult: 1 | 0 | ALS80A512NP500 | KEMET | 500V 5100uF ±20% 21.5A@10kHz 48mΩ@100Hz Bolt,D77xL148mm Aluminum Electrolytic Capacitors (Can - Screw Terminals) ROHS | C1619545 | Bolt,D77xL148mm | Bag-packed | 9000hrs@105℃ | 77mm | 500V | 5100uF | 31.8mm | ±20% | 21.5A@10kHz | 148mm | -40℃~+105℃ | 48mΩ@100Hz | ||
| Min: 1 Mult: 1 | 0 | ALS70P363NT200 | KEMET | 200V 36000uF ±20% 30.5A@10kHz 14mΩ@100Hz Bolt,D77xL222mm Aluminum Electrolytic Capacitors (Can - Screw Terminals) ROHS | C1619560 | Bolt,D77xL222mm | Bag-packed | 20000hrs@85℃ | 77mm | 200V | 36000uF | 31.8mm | ±20% | 30.5A@10kHz | 222mm | -40℃~+85℃ | 14mΩ@100Hz | ||
| Min: 1 Mult: 1 | 0 | ALS70P163NS350 | KEMET | 350V 16000uF ±20% 29.9A@10kHz 17mΩ@100Hz Bolt,D77xL196mm Aluminum Electrolytic Capacitors (Can - Screw Terminals) ROHS | C1619770 | Bolt,D77xL196mm | Bag-packed | 20000hrs@85℃ | 77mm | 350V | 16000uF | 31.8mm | ±20% | 29.9A@10kHz | 196mm | -40℃~+85℃ | 17mΩ@100Hz | ||
| Min: 1 Mult: 1 | 0 | ALS80P752NJ350 | KEMET | 350V 7500uF ±20% 20.5A@10kHz 29mΩ@100Hz Bolt,D77xL117mm Aluminum Electrolytic Capacitors (Can - Screw Terminals) ROHS | C1619830 | Bolt,D77xL117mm | Bag-packed | 9000hrs@105℃ | 77mm | 350V | 7500uF | 31.8mm | ±20% | 20.5A@10kHz | 117mm | -40℃~+105℃ | 29mΩ@100Hz | ||
| Min: 1 Mult: 1 | 0 | ALS70G822NT550 | KEMET | 550V 8200uF ±20% 26.5A@10kHz 58mΩ@100Hz Bolt,D77xL222mm Aluminum Electrolytic Capacitors (Can - Screw Terminals) ROHS | C1619845 | Bolt,D77xL222mm | Bag-packed | 20000hrs@85℃ | 77mm | 550V | 8200uF | 31.8mm | ±20% | 26.5A@10kHz | 222mm | -40℃~+85℃ | 58mΩ@100Hz | ||
| Min: 1 Mult: 1 | 0 | ALS70U432NJ550 | KEMET | 550V 4300uF ±20% 19.8A@10kHz 108mΩ@100Hz Bolt,D77xL117mm Aluminum Electrolytic Capacitors (Can - Screw Terminals) ROHS | C1643998 | Bolt,D77xL117mm | Bag-packed | 20000hrs@85℃ | 77mm | 550V | 4300uF | 31.8mm | ±20% | 19.8A@10kHz | 117mm | -40℃~+85℃ | 108mΩ@100Hz | ||
| Min: 1 Mult: 1 | 0 | ALS71C752QH450 | KEMET | 450V 7500uF ±20% 25.2A@10kHz 31mΩ@100Hz Bolt,D90xL100mm Aluminum Electrolytic Capacitors (Can - Screw Terminals) ROHS | C1633244 | Bolt,D90xL100mm | Bag-packed | 20000hrs@85℃ | 90mm | 450V | 7500uF | 31.8mm | ±20% | 25.2A@10kHz | 100mm | -40℃~+85℃ | 31mΩ@100Hz | ||
| Min: 1 Mult: 1 | 0 | ALS70A562QH500 | KEMET | 500V 5600uF ±20% 24A@10kHz 50mΩ@100Hz Bolt,D90xL100mm Aluminum Electrolytic Capacitors (Can - Screw Terminals) ROHS | C1633249 | Bolt,D90xL100mm | Bag-packed | 20000hrs@85℃ | 90mm | 500V | 5600uF | 31.8mm | ±20% | 24A@10kHz | 100mm | -40℃~+85℃ | 50mΩ@100Hz | ||
| Min: 1 Mult: 1 | 0 | B41456B7150M003 | TDK | 40V 0.15F ±20% 5.5mΩ@100Hz Bolt Aluminum Electrolytic Capacitors (Can - Screw Terminals) ROHS | C1633254 | Bolt | Bag-packed | 12000hrs@85℃ | - | 40V | 0.15F | - | ±20% | - | - | -40℃~+85℃ | 5.5mΩ@100Hz | ||
| Min: 1 Mult: 1 | 0 | ALS71C562QH500 | KEMET | 500V 5600uF ±20% 24A@10kHz 50mΩ@100Hz Bolt,D90xL100mm Aluminum Electrolytic Capacitors (Can - Screw Terminals) ROHS | C1633349 | Bolt,D90xL100mm | Bag-packed | 20000hrs@85℃ | 90mm | 500V | 5600uF | 31.8mm | ±20% | 24A@10kHz | 100mm | -40℃~+85℃ | 50mΩ@100Hz | ||
| Min: 1 Mult: 1 | 0 | ALS81P133NS350 | KEMET | 350V 13000uF ±20% 25.6A@10kHz 18mΩ@100Hz Bolt,D77xL196mm Aluminum Electrolytic Capacitors (Can - Screw Terminals) ROHS | C1638739 | Bolt,D77xL196mm | Bag-packed | 9000hrs@105℃ | 77mm | 350V | 13000uF | 31.8mm | ±20% | 25.6A@10kHz | 196mm | -40℃~+105℃ | 18mΩ@100Hz | ||
| Min: 1 Mult: 1 | 0 | ALS80A163DB040 | KEMET | 40V 16000uF ±20% 11.7A@10kHz 40mΩ@100Hz Bolt,D36xL64mm Aluminum Electrolytic Capacitors (Can - Screw Terminals) ROHS | C1611534 | Bolt,D36xL64mm | Bag-packed | 6000hrs@105℃ | 36mm | 40V | 16000uF | 12.8mm | ±20% | 11.7A@10kHz | 64mm | -40℃~+105℃ | 40mΩ@100Hz | ||
| Min: 1 Mult: 1 | 0 | ALS81A363DF040 | KEMET | 40V 36000uF ±20% 14.7A@10kHz 21mΩ@100Hz Bolt,D36xL107mm Aluminum Electrolytic Capacitors (Can - Screw Terminals) ROHS | C1611614 | Bolt,D36xL107mm | Bag-packed | 6000hrs@105℃ | 36mm | 40V | 36000uF | 12.8mm | ±20% | 14.7A@10kHz | 107mm | -40℃~+105℃ | 21mΩ@100Hz | ||
| Min: 1 Mult: 1 | 0 | ALS70A332DA100 | KEMET | 100V 3300uF ±20% 9.3A@10kHz 99mΩ@100Hz Bolt,D36xL54mm Aluminum Electrolytic Capacitors (Can - Screw Terminals) ROHS | C1611629 | Bolt,D36xL54mm | Bag-packed | 11000hrs@85℃ | 36mm | 100V | 3300uF | 12.8mm | ±20% | 9.3A@10kHz | 54mm | -40℃~+85℃ | 99mΩ@100Hz | ||
| Min: 1 Mult: 1 | 0 | ALS81H153DE063 | KEMET | 63V 15000uF ±20% 13.7A@10kHz 30mΩ@100Hz Bolt,D36xL84mm Aluminum Electrolytic Capacitors (Can - Screw Terminals) ROHS | C1611664 | Bolt,D36xL84mm | Bag-packed | 6000hrs@105℃ | 36mm | 63V | 15000uF | 12.8mm | ±20% | 13.7A@10kHz | 84mm | -40℃~+105℃ | 30mΩ@100Hz | ||
| Min: 1 Mult: 1 | 0 | ALS80A561DB400 | KEMET | 400V 560uF ±20% 7.4A@10kHz 237mΩ@100Hz Bolt,D36xL64mm Aluminum Electrolytic Capacitors (Can - Screw Terminals) ROHS | C1611959 | Bolt,D36xL64mm | Bag-packed | 6000hrs@105℃ | 36mm | 400V | 560uF | 12.8mm | ±20% | 7.4A@10kHz | 64mm | -40℃~+105℃ | 237mΩ@100Hz | ||
| Min: 1 Mult: 1 | 0 | ALS80H562DE100 | KEMET | 100V 5600uF ±20% 12.3A@10kHz 53mΩ@100Hz Bolt,D36xL84mm Aluminum Electrolytic Capacitors (Can - Screw Terminals) ROHS | C1612064 | Bolt,D36xL84mm | Bag-packed | 6000hrs@105℃ | 36mm | 100V | 5600uF | 12.8mm | ±20% | 12.3A@10kHz | 84mm | -40℃~+105℃ | 53mΩ@100Hz | ||
| Min: 1 Mult: 1 | 0 | ALS70H183DA040 | KEMET | 40V 18000uF ±20% 11.2A@10kHz 49mΩ@100Hz Bolt,D36xL54mm Aluminum Electrolytic Capacitors (Can - Screw Terminals) ROHS | C1612584 | Bolt,D36xL54mm | Bag-packed | 11000hrs@85℃ | 36mm | 40V | 18000uF | 12.8mm | ±20% | 11.2A@10kHz | 54mm | -40℃~+85℃ | 49mΩ@100Hz | ||
| Min: 1 Mult: 1 | 0 | ALS81A621DB350 | KEMET | 350V 620uF ±20% 7.3A@10kHz 240mΩ@100Hz Bolt,D36xL64mm Aluminum Electrolytic Capacitors (Can - Screw Terminals) ROHS | C1612709 | Bolt,D36xL64mm | Bag-packed | 6000hrs@105℃ | 36mm | 350V | 620uF | 12.8mm | ±20% | 7.3A@10kHz | 64mm | -40℃~+105℃ | 240mΩ@100Hz | ||
| Min: 1 Mult: 1 | 0 | 160LSW1000M36X63 | Rubycon | 160V 1000uF ±20% 2.242A@10kHz Bolt,D36xL63mm Aluminum Electrolytic Capacitors (Can - Screw Terminals) ROHS | C1612819 | Bolt,D36xL63mm | Bag-packed | 3000hrs@105℃ | 36mm | 160V | 1000uF | - | ±20% | 2.242A@10kHz | 63mm | -25℃~+105℃ | - | ||
| Min: 1 Mult: 1 | 0 | ALS81H302DF200 | KEMET | 200V 3000uF ±20% 10.6A@10kHz 90mΩ@100Hz Bolt,D36xL107mm Aluminum Electrolytic Capacitors (Can - Screw Terminals) ROHS | C1613164 | Bolt,D36xL107mm | Bag-packed | 6000hrs@105℃ | 36mm | 200V | 3000uF | 12.8mm | ±20% | 10.6A@10kHz | 107mm | -40℃~+105℃ | 90mΩ@100Hz | ||
| Min: 1 Mult: 1 | 0 | ALS81A821DE400 | KEMET | 400V 820uF ±20% 9.1A@10kHz 163mΩ@100Hz Bolt,D36xL84mm Aluminum Electrolytic Capacitors (Can - Screw Terminals) ROHS | C1613234 | Bolt,D36xL84mm | Bag-packed | 6000hrs@105℃ | 36mm | 400V | 820uF | 12.8mm | ±20% | 9.1A@10kHz | 84mm | -40℃~+105℃ | 163mΩ@100Hz | ||
| Min: 1 Mult: 1 | 0 | ALS70A102DF500 | KEMET | 500V 1000uF ±20% 9A@10kHz 252mΩ@100Hz Bolt,D36xL107mm Aluminum Electrolytic Capacitors (Can - Screw Terminals) ROHS | C1613448 | Bolt,D36xL107mm | Bag-packed | 11000hrs@85℃ | 36mm | 500V | 1000uF | 12.8mm | ±20% | 9A@10kHz | 107mm | -40℃~+85℃ | 252mΩ@100Hz |