Images
|
Pricing
|
Quantity
|
Availability
|
Mfr.Part #
|
Manufacturer
|
Description
|
RoHS
|
LCSC Part#
|
Package
|
Packaging
|
Rated Voltage
|
Capacitance
|
Tolerance
|
Operating Temperature
|
φD
|
Ripple Current
|
L
|
Equivalent Series Resistance(ESR)
|
Lead Spacing
|
---|
Images
|
Pricing
|
Quantity
|
Availability
|
Mfr.Part #
|
Manufacturer
|
Description
|
RoHS
|
LCSC Part#
|
Package
|
Packaging
|
Rated Voltage
|
Capacitance
|
Tolerance
|
Operating Temperature
|
φD
|
Ripple Current
|
L
|
Equivalent Series Resistance(ESR)
|
Lead Spacing
|
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
| Min: 1 Mult: 1 | 0 | CGS502T250W3L | Cornell Dubilier Electronics | 250V 5000uF -10%~+50% Plugin Aluminum Electrolytic Capacitors (Can - Screw Terminals) ROHS | C6139990 | Plugin | Bag-packed | 250V | 5000uF | -10%~+50% | -40℃~+85℃ | - | - | - | - | - | ||
| Min: 1 Mult: 1 | 0 | CG102U100R4C | Cornell Dubilier Electronics | 100V 1000uF -10%~+75% 4.3A@120Hz 68mΩ@120Hz Bolt,D34.93xL104.78mm Aluminum Electrolytic Capacitors (Can - Screw Terminals) ROHS | C6483494 | Bolt,D34.93xL104.78mm | Bag-packed | 100V | 1000uF | -10%~+75% | -40℃~+85℃ | 34.93mm | 4.3A@120Hz | 104.78mm | 68mΩ@120Hz | - | ||
| Min: 1 Mult: 1 | 0 | CGH122T500W3C | Cornell Dubilier Electronics | 500V 1200uF -10%~+50% 3.7A@120Hz 218mΩ@120Hz Bolt,D63.5xL79.38mm Aluminum Electrolytic Capacitors (Can - Screw Terminals) ROHS | C6483532 | Bolt,D63.5xL79.38mm | Bag-packed | 500V | 1200uF | -10%~+50% | -40℃~+85℃ | 63.5mm | 3.7A@120Hz | 79.38mm | 218mΩ@120Hz | - | ||
| Min: 1 Mult: 1 | 0 | CGS103U016R2C | Cornell Dubilier Electronics | 16V 10000uF -10%~+75% 6.11A@10kHz 33mΩ@120Hz Plugin Aluminum Electrolytic Capacitors (Can - Screw Terminals) ROHS | C6483547 | Plugin | Bag-packed | 16V | 10000uF | -10%~+75% | -40℃~+85℃ | 34.93mm | 6.11A@10kHz | - | 33mΩ@120Hz | - | ||
| Min: 1 Mult: 1 | 0 | DCMC602U100EA2B | Cornell Dubilier Electronics | 100V 6000uF -10%~+75% 5.376A@10kHz 62mΩ@120Hz Plugin Aluminum Electrolytic Capacitors (Can - Screw Terminals) ROHS | C6595999 | Plugin | Bag-packed | 100V | 6000uF | -10%~+75% | -40℃~+85℃ | 44.45mm | 5.376A@10kHz | - | 62mΩ@120Hz | 19.05mm | ||
| Min: 1 Mult: 1 | 0 | 36D171F250AA2A | Vishay Intertech | 250V 170uF -10%~+50% Plugin Aluminum Electrolytic Capacitors (Can - Screw Terminals) ROHS | C6064197 | Plugin | Bag-packed | 250V | 170uF | -10%~+50% | -40℃~+85℃ | 36.9mm | - | - | - | 12.7mm | ||
| Min: 1 Mult: 1 | 0 | 36DX902G025AB2A | Vishay Intertech | 25V 9000uF -10%~+75% Plugin Aluminum Electrolytic Capacitors (Can - Screw Terminals) ROHS | C6064211 | Plugin | Bag-packed | 25V | 9000uF | -10%~+75% | -40℃~+85℃ | 36.9mm | - | - | - | 12.7mm | ||
| Min: 1 Mult: 1 | 0 | B43310A5278M000 | TDK | 450V 2700uF ±20% 7.8A@120Hz 68mΩ@120Hz Bolt,D64.3xL115mm Aluminum Electrolytic Capacitors (Can - Screw Terminals) ROHS | C6509178 | Bolt,D64.3xL115mm | Bag-packed | 450V | 2700uF | ±20% | -25℃~+85℃ | 64.3mm | 7.8A@120Hz | 115mm | 68mΩ@120Hz | 28.5mm | ||
| Min: 1 Mult: 1 | 0 | 36DX142G075AA2A | Vishay Intertech | 75V 1400uF -10%~+75% Plugin Aluminum Electrolytic Capacitors (Can - Screw Terminals) ROHS | C5893147 | Plugin | Bag-packed | 75V | 1400uF | -10%~+75% | -40℃~+85℃ | 36.9mm | - | - | - | 12.7mm | ||
| Min: 1 Mult: 1 | 0 | 36DX292F200EC2B | Vishay Intertech | 200V 2900uF -10%~+50% Plugin Aluminum Electrolytic Capacitors (Can - Screw Terminals) ROHS | C5893149 | Plugin | Bag-packed | 200V | 2900uF | -10%~+50% | -40℃~+85℃ | 46.4mm | - | - | - | 19.1mm | ||
| Min: 1 Mult: 1 | 0 | CGR103U020R3L | Cornell Dubilier Electronics | 20V 10000uF -10%~+75% 14.6A@120Hz 11mΩ@120Hz Bolt,D34.93xL92.08mm Aluminum Electrolytic Capacitors (Can - Screw Terminals) ROHS | C5968477 | Bolt,D34.93xL92.08mm | Bag-packed | 20V | 10000uF | -10%~+75% | -40℃~+105℃ | 34.93mm | 14.6A@120Hz | 92.08mm | 11mΩ@120Hz | - | ||
| Min: 1 Mult: 1 | 0 | CGR562U040R4C | Cornell Dubilier Electronics | 40V 5600uF -10%~+75% 16.6A@120Hz 9mΩ@120Hz Bolt,D34.93xL104.78mm Aluminum Electrolytic Capacitors (Can - Screw Terminals) ROHS | C5968479 | Bolt,D34.93xL104.78mm | Bag-packed | 40V | 5600uF | -10%~+75% | -40℃~+105℃ | 34.93mm | 16.6A@120Hz | 104.78mm | 9mΩ@120Hz | - | ||
| Min: 1 Mult: 1 | 0 | CGS241T450R2C | Cornell Dubilier Electronics | 450V 240uF -10%~+50% 1.3A@120Hz 416mΩ@120Hz Bolt,D34.93xL53.98mm Aluminum Electrolytic Capacitors (Can - Screw Terminals) ROHS | C5596131 | Bolt,D34.93xL53.98mm | Bag-packed | 450V | 240uF | -10%~+50% | -40℃~+85℃ | 34.93mm | 1.3A@120Hz | 53.98mm | 416mΩ@120Hz | - | ||
| Min: 1 Mult: 1 | 0 | CGS433U010R2C | Cornell Dubilier Electronics | 10V 43000uF -10%~+75% 6.7A@120Hz 30mΩ@120Hz Bolt,D34.93xL53.98mm Aluminum Electrolytic Capacitors (Can - Screw Terminals) ROHS | C5596140 | Bolt,D34.93xL53.98mm | Bag-packed | 10V | 43000uF | -10%~+75% | -40℃~+85℃ | 34.93mm | 6.7A@120Hz | 53.98mm | 30mΩ@120Hz | - | ||
| Min: 1 Mult: 1 | 0 | CGS713U040V4C | Cornell Dubilier Electronics | 40V 71000uF -10%~+75% 14A@120Hz 10mΩ@120Hz Bolt,D50.8xL104.78mm Aluminum Electrolytic Capacitors (Can - Screw Terminals) ROHS | C5596168 | Bolt,D50.8xL104.78mm | Bag-packed | 40V | 71000uF | -10%~+75% | -40℃~+85℃ | 50.8mm | 14A@120Hz | 104.78mm | 10mΩ@120Hz | - | ||
| Min: 1 Mult: 1 | 0 | 36DX123F250DJ2A | Vishay Intertech | 250V 12000uF -10%~+50% Plugin Aluminum Electrolytic Capacitors (Can - Screw Terminals) ROHS | C5893145 | Plugin | Bag-packed | 250V | 12000uF | -10%~+50% | -40℃~+85℃ | 78.2mm | - | - | - | 31.8mm | ||
| Min: 1 Mult: 1 | 0 | ALS80H433QT200 | KEMET | 200V 43000uF ±20% 27.4A@100Hz 11mΩ@100Hz Bolt,D90xL222mm Aluminum Electrolytic Capacitors (Can - Screw Terminals) ROHS | C5549714 | Bolt,D90xL222mm | Bag-packed | 200V | 43000uF | ±20% | -40℃~+105℃ | 90mm | 27.4A@100Hz | 222mm | 11mΩ@100Hz | 31.8mm | ||
| Min: 1 Mult: 1 | 0 | ALS81U133NS350 | KEMET | 350V 13000uF ±20% 18.7A@100Hz 18mΩ@100Hz Bolt,D77xL196mm Aluminum Electrolytic Capacitors (Can - Screw Terminals) ROHS | C5549744 | Bolt,D77xL196mm | Bag-packed | 350V | 13000uF | ±20% | -40℃~+105℃ | 77mm | 18.7A@100Hz | 196mm | 18mΩ@100Hz | 31.8mm | ||
| Min: 1 Mult: 1 | 0 | ALS70G163NP250 | KEMET | 250V 16000uF ±20% 20.5A@100Hz 22mΩ@100Hz Bolt,D77xL148mm Aluminum Electrolytic Capacitors (Can - Screw Terminals) ROHS | C5549693 | Bolt,D77xL148mm | Bag-packed | 250V | 16000uF | ±20% | -40℃~+85℃ | 77mm | 20.5A@100Hz | 148mm | 22mΩ@100Hz | 31.8mm | ||
| Min: 1 Mult: 1 | 0 | ALS81C562QM500 | KEMET | 500V 5600uF ±20% 16.2A@100Hz 43mΩ@100Hz Bolt,D90xL133mm Aluminum Electrolytic Capacitors (Can - Screw Terminals) ROHS | C5549735 | Bolt,D90xL133mm | Bag-packed | 500V | 5600uF | ±20% | -40℃~+105℃ | 90mm | 16.2A@100Hz | 133mm | 43mΩ@100Hz | 31.8mm | ||
| Min: 1 Mult: 1 | 0 | ALS80A163NW250 | KEMET | 250V 16000uF ±20% 18.8A@100Hz 19mΩ@100Hz Bolt,D77xL171mm Aluminum Electrolytic Capacitors (Can - Screw Terminals) ROHS | C5549711 | Bolt,D77xL171mm | Bag-packed | 250V | 16000uF | ±20% | -40℃~+105℃ | 77mm | 18.8A@100Hz | 171mm | 19mΩ@100Hz | 31.8mm | ||
| Min: 1 Mult: 1 | 0 | ALS70H364QT063 | KEMET | 63V 0.36F ±20% 42.3A@100Hz 5mΩ@100Hz Bolt,D90xL222mm Aluminum Electrolytic Capacitors (Can - Screw Terminals) ROHS | C5549702 | Bolt,D90xL222mm | Bag-packed | 63V | 0.36F | ±20% | -40℃~+85℃ | 90mm | 42.3A@100Hz | 222mm | 5mΩ@100Hz | 31.8mm | ||
| Min: 1 Mult: 1 | 0 | CGS473U025V4C | Cornell Dubilier Electronics | 25V 47000uF -10%~+75% 9.5A@120Hz 22mΩ@120Hz Bolt,D50.8xL104.78mm Aluminum Electrolytic Capacitors (Can - Screw Terminals) ROHS | C5573562 | Bolt,D50.8xL104.78mm | Bag-packed | 25V | 47000uF | -10%~+75% | -40℃~+85℃ | 50.8mm | 9.5A@120Hz | 104.78mm | 22mΩ@120Hz | - | ||
| Min: 1 Mult: 1 | 0 | B43458A5568M000 | TDK | 450V 5600uF ±20% 17A@100Hz 23mΩ@100Hz Bolt,D76.9xL144.2mm Aluminum Electrolytic Capacitors (Can - Screw Terminals) ROHS | C5571951 | Bolt,D76.9xL144.2mm | Bag-packed | 450V | 5600uF | ±20% | -40℃~+85℃ | 76.9mm | 17A@100Hz | 144.2mm | 23mΩ@100Hz | 31.7mm | ||
| Min: 1 Mult: 1 | 0 | E36D600LPN632UA79U | NCC(Nippon Chemi-Con) | 60V 6300uF -10%~+75% Bolt,D35xL79mm Aluminum Electrolytic Capacitors (Can - Screw Terminals) ROHS | C5628011 | Bolt,D35xL79mm | Bag-packed | 60V | 6300uF | -10%~+75% | -40℃~+85℃ | 35mm | - | 79mm | - | 12.7mm |