Images
|
Pricing
|
Quantity
|
Availability
|
Mfr.Part #
|
Manufacturer
|
Description
|
RoHS
|
LCSC Part#
|
Package
|
Packaging
|
Lifetime @ Temp
|
φD
|
Rated Voltage
|
Capacitance
|
Tolerance
|
Lead Spacing
|
Ripple Current
|
L
|
Operating Temperature
|
Equivalent Series Resistance(ESR)
|
---|
Images
|
Pricing
|
Quantity
|
Availability
|
Mfr.Part #
|
Manufacturer
|
Description
|
RoHS
|
LCSC Part#
|
Package
|
Packaging
|
Lifetime @ Temp
|
φD
|
Rated Voltage
|
Capacitance
|
Tolerance
|
Lead Spacing
|
Ripple Current
|
L
|
Operating Temperature
|
Equivalent Series Resistance(ESR)
|
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
| Min: 1 Mult: 1 | 0 | MAL210432682E3 | Vishay Intertech | 200V 6800uF ±20% 13.7A@100Hz 22mΩ@100Hz Bolt,D65xL110.7mm Aluminum Electrolytic Capacitors (Can - Screw Terminals) ROHS | C1617352 | Bolt,D65xL110.7mm | Bag-packed | 5000hrs@105℃ | 65mm | 200V | 6800uF | ±20% | 28.5mm | 13.7A@100Hz | 110.7mm | -40℃~+105℃ | 22mΩ@100Hz | ||
| Min: 1 Mult: 1 | 0 | LNX2L102MSEFBN | Nichicon | 550V 1000uF ±20% 4.3A@120Hz Bolt,D51xL133mm Aluminum Electrolytic Capacitors (Can - Screw Terminals) ROHS | C1617386 | Bolt,D51xL133mm | Bag-packed | 5000hrs@85℃ | 51mm | 550V | 1000uF | ±20% | 22mm | 4.3A@120Hz | 133mm | -25℃~+85℃ | - | ||
| Min: 1 Mult: 1 | 0 | 250LSQ6800MEFC64X119 | Rubycon | 250V 6800uF ±20% 10.502A@10kHz Bolt,D64xL119mm Aluminum Electrolytic Capacitors (Can - Screw Terminals) ROHS | C1617388 | Bolt,D64xL119mm | Bag-packed | 3000hrs@85℃ | 64mm | 250V | 6800uF | ±20% | 28.2mm | 10.502A@10kHz | 119mm | -25℃~+85℃ | - | ||
| Min: 1 Mult: 1 | 0 | LNC2G272MTEH | Nichicon | 400V 2700uF ±20% 20.02A@10kHz Bolt,D76.2xL68mm Aluminum Electrolytic Capacitors (Can - Screw Terminals) ROHS | C1617400 | Bolt,D76.2xL68mm | Bag-packed | 5000hrs@85℃ | 76.2mm | 400V | 2700uF | ±20% | 31.8mm | 20.02A@10kHz | 68mm | -40℃~+85℃ | - | ||
| Min: 1 Mult: 1 | 0 | MAL250016332E3 | Vishay Intertech | 400V 3300uF ±20% 24A@120Hz 39mΩ@120Hz Bolt,D65xL110.7mm Aluminum Electrolytic Capacitors (Can - Screw Terminals) ROHS | C1617438 | Bolt,D65xL110.7mm | Bag-packed | 3000hrs@85℃ | 65mm | 400V | 3300uF | ±20% | 28.5mm | 24A@120Hz | 110.7mm | -40℃~+85℃ | 39mΩ@120Hz | ||
| Min: 1 Mult: 1 | 0 | MAL210169223E3 | Vishay Intertech | 100V 22000uF ±20% 17.4A@100Hz 9mΩ@100Hz Bolt,D76xL111.7mm Aluminum Electrolytic Capacitors (Can - Screw Terminals) ROHS | C1617463 | Bolt,D76xL111.7mm | Bag-packed | 15000hrs@85℃ | 76mm | 100V | 22000uF | ±20% | 31.8mm | 17.4A@100Hz | 111.7mm | -40℃~+85℃ | 9mΩ@100Hz | ||
| Min: 1 Mult: 1 | 0 | MAL210257222E3 | Vishay Intertech | 450V 2200uF ±20% 10.1A@100Hz 55mΩ@100Hz Bolt,D65xL110.7mm Aluminum Electrolytic Capacitors (Can - Screw Terminals) ROHS | C1617492 | Bolt,D65xL110.7mm | Bag-packed | 10000hrs@85℃ | 65mm | 450V | 2200uF | ±20% | 28.5mm | 10.1A@100Hz | 110.7mm | -40℃~+85℃ | 55mΩ@100Hz | ||
| Min: 1 Mult: 1 | 0 | MAL250036272E3 | Vishay Intertech | 400V 2700uF ±20% 21.5A@120Hz 49mΩ@120Hz Bolt,D65xL110.7mm Aluminum Electrolytic Capacitors (Can - Screw Terminals) ROHS | C1617541 | Bolt,D65xL110.7mm | Bag-packed | 3000hrs@85℃ | 65mm | 400V | 2700uF | ±20% | 28.5mm | 21.5A@120Hz | 110.7mm | -40℃~+85℃ | 49mΩ@120Hz | ||
| Min: 1 Mult: 1 | 0 | 36DY332F350DC2A | Vishay Intertech | 350V 3300uF -10%~+50% 11.05A@1kHz 44mΩ@120Hz Bolt Aluminum Electrolytic Capacitors (Can - Screw Terminals) ROHS | C1497863 | Bolt | Bag-packed | 2000hrs@85℃ | - | 350V | 3300uF | -10%~+50% | 31.8mm | 11.05A@1kHz | - | -40℃~+85℃ | 44mΩ@120Hz | ||
| Min: 1 Mult: 1 | 0 | MAL210656104E3 | Vishay Intertech | 25V 0.1F -10%~+30% 29.5A@100Hz 9mΩ@100Hz Bolt,D76xL112.7mm Aluminum Electrolytic Capacitors (Can - Screw Terminals) ROHS | C1497876 | Bolt,D76xL112.7mm | Bag-packed | 20000hrs@85℃ | 76mm | 25V | 0.1F | -10%~+30% | 31.8mm | 29.5A@100Hz | 112.7mm | -40℃~+85℃ | 9mΩ@100Hz | ||
| Min: 1 Mult: 1 | 0 | MAL210189333E3 | Vishay Intertech | 100V 33000uF ±20% 20.7A@100Hz 7mΩ@100Hz Bolt,D76xL151.7mm Aluminum Electrolytic Capacitors (Can - Screw Terminals) ROHS | C1497877 | Bolt,D76xL151.7mm | Bag-packed | 15000hrs@85℃ | 76mm | 100V | 33000uF | ±20% | 31.8mm | 20.7A@100Hz | 151.7mm | -40℃~+85℃ | 7mΩ@100Hz | ||
| Min: 1 Mult: 1 | 0 | MAL250076332E3 | Vishay Intertech | 400V 3300uF ±20% 24A@120Hz 39mΩ@120Hz Bolt,D65xL110.7mm Aluminum Electrolytic Capacitors (Can - Screw Terminals) ROHS | C1497880 | Bolt,D65xL110.7mm | Bag-packed | 3000hrs@85℃ | 65mm | 400V | 3300uF | ±20% | 28.5mm | 24A@120Hz | 110.7mm | -40℃~+85℃ | 39mΩ@120Hz | ||
| Min: 1 Mult: 1 | 0 | MAL250057472E3 | Vishay Intertech | 450V 4700uF ±20% 31A@120Hz 28mΩ@120Hz Bolt,D76xL121.7mm Aluminum Electrolytic Capacitors (Can - Screw Terminals) ROHS | C1497881 | Bolt,D76xL121.7mm | Bag-packed | 3000hrs@85℃ | 76mm | 450V | 4700uF | ±20% | 31.8mm | 31A@120Hz | 121.7mm | -40℃~+85℃ | 28mΩ@120Hz | ||
| Min: 1 Mult: 1 | 0 | B43564C4478M7 | TDK | 350V 4700uF ±20% 12.8A@100Hz 38mΩ@100Hz Plugin Aluminum Electrolytic Capacitors (Can - Screw Terminals) ROHS | C1497883 | Plugin | Bag-packed | 15000hrs@85℃ | - | 350V | 4700uF | ±20% | 28.5mm | 12.8A@100Hz | 144.2mm | -25℃~+85℃ | 38mΩ@100Hz | ||
| Min: 1 Mult: 1 | 0 | LNY2W152MSEFBN | Nichicon | 450V 1500uF ±20% 9.52A@10kHz Bolt,D51xL88mm Aluminum Electrolytic Capacitors (Can - Screw Terminals) ROHS | C1497894 | Bolt,D51xL88mm | Bag-packed | 2000hrs@85℃ | 51mm | 450V | 1500uF | ±20% | 22mm | 9.52A@10kHz | 88mm | -40℃~+85℃ | - | ||
| Min: 1 Mult: 1 | 0 | LNY2W152MSEFBB | Nichicon | 450V 1500uF ±20% 9.52A@10kHz Bolt,D51xL88mm Aluminum Electrolytic Capacitors (Can - Screw Terminals) ROHS | C1497897 | Bolt,D51xL88mm | Bag-packed | 2000hrs@85℃ | 51mm | 450V | 1500uF | ±20% | 22mm | 9.52A@10kHz | 88mm | -40℃~+85℃ | - | ||
| Min: 1 Mult: 1 | 0 | B43564A9828M7 | TDK | Plugin Aluminum Electrolytic Capacitors (Can - Screw Terminals) ROHS | C1497899 | Plugin | Bag-packed | - | - | - | - | - | - | - | - | - | - | ||
| Min: 1 Mult: 1 | 0 | LNY2G153MSEJBB | Nichicon | 400V 15000uF ±20% 39.62A@10kHz Bolt,D90xL193mm Aluminum Electrolytic Capacitors (Can - Screw Terminals) ROHS | C1497911 | Bolt,D90xL193mm | Bag-packed | 2000hrs@85℃ | 90mm | 400V | 15000uF | ±20% | 31.8mm | 39.62A@10kHz | 193mm | -40℃~+85℃ | - | ||
| Min: 1 Mult: 1 | 0 | LNY2W123MSEJBB | Nichicon | 450V 12000uF ±20% 36.4A@10kHz Bolt,D90xL193mm Aluminum Electrolytic Capacitors (Can - Screw Terminals) ROHS | C1497913 | Bolt,D90xL193mm | Bag-packed | 2000hrs@85℃ | 90mm | 450V | 12000uF | ±20% | 31.8mm | 36.4A@10kHz | 193mm | -40℃~+85℃ | - | ||
| Min: 1 Mult: 1 | 0 | 36DY102F450BC2A | Vishay Intertech | 450V 1000uF -10%~+50% 5.369A@1kHz 113mΩ@120Hz Bolt Aluminum Electrolytic Capacitors (Can - Screw Terminals) ROHS | C1497917 | Bolt | Bag-packed | 2000hrs@85℃ | - | 450V | 1000uF | -10%~+50% | 22.22mm | 5.369A@1kHz | - | -40℃~+85℃ | 113mΩ@120Hz | ||
| Min: 1 Mult: 1 | 0 | LNC2W682MSEJ | Nichicon | 450V 6800uF ±20% 38.5A@10kHz Bolt,D90xL118mm Aluminum Electrolytic Capacitors (Can - Screw Terminals) ROHS | C1498251 | Bolt,D90xL118mm | Bag-packed | 5000hrs@85℃ | 90mm | 450V | 6800uF | ±20% | 31.8mm | 38.5A@10kHz | 118mm | -40℃~+85℃ | - | ||
| Min: 1 Mult: 1 | 0 | LNR1V474MSE | Nichicon | 35V 0.47F ±20% Bolt Aluminum Electrolytic Capacitors (Can - Screw Terminals) ROHS | C1498252 | Bolt | Bag-packed | 5000hrs@85℃ | - | 35V | 0.47F | ±20% | - | - | - | -40℃~+85℃ | - | ||
| Min: 1 Mult: 1 | 0 | LNK2V123MSEJ | Nichicon | 350V 12000uF ±20% 39.76A@10kHz Bolt,D90xL150mm Aluminum Electrolytic Capacitors (Can - Screw Terminals) ROHS | C1498258 | Bolt,D90xL150mm | Bag-packed | 5000hrs@85℃ | 90mm | 350V | 12000uF | ±20% | 31.8mm | 39.76A@10kHz | 150mm | -25℃~+85℃ | - | ||
| Min: 1 Mult: 1 | 0 | LNC2G472MSEG | Nichicon | 400V 4700uF ±20% Bolt Aluminum Electrolytic Capacitors (Can - Screw Terminals) ROHS | C1498261 | Bolt | Bag-packed | 5000hrs@85℃ | - | 400V | 4700uF | ±20% | - | - | - | -40℃~+85℃ | - | ||
| Min: 1 Mult: 1 | 0 | LNT1K473MSE | Nichicon | 80V 47000uF ±20% 15.41A@10kHz Bolt,D76.2xL123mm Aluminum Electrolytic Capacitors (Can - Screw Terminals) ROHS | C1498262 | Bolt,D76.2xL123mm | Bag-packed | 2000hrs@105℃ | 76.2mm | 80V | 47000uF | ±20% | 31.8mm | 15.41A@10kHz | 123mm | -40℃~+105℃ | - |