Images
|
Pricing
|
Quantity
|
Availability
|
Mfr.Part #
|
Manufacturer
|
Description
|
RoHS
|
LCSC Part#
|
Package
|
Packaging
|
φD
|
Rated Voltage
|
Capacitance
|
Tolerance
|
Lead Spacing
|
L
|
Operating Temperature
|
Ripple Current
|
Equivalent Series Resistance(ESR)
|
---|
Images
|
Pricing
|
Quantity
|
Availability
|
Mfr.Part #
|
Manufacturer
|
Description
|
RoHS
|
LCSC Part#
|
Package
|
Packaging
|
φD
|
Rated Voltage
|
Capacitance
|
Tolerance
|
Lead Spacing
|
L
|
Operating Temperature
|
Ripple Current
|
Equivalent Series Resistance(ESR)
|
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
| Min: 1 Mult: 1 | 0 | E32D501LPN102TCA5U | NCC(Nippon Chemi-Con) | 500V 1000uF -10%~+50% Bolt,D50.8xL105mm Aluminum Electrolytic Capacitors (Can - Screw Terminals) ROHS | C5629056 | Bolt,D50.8xL105mm | Bag-packed | 50.8mm | 500V | 1000uF | -10%~+50% | 22.2mm | 105mm | -40℃~+105℃ | - | - | ||
| Min: 1 Mult: 1 | 0 | E36D101LPN223TDE3U | NCC(Nippon Chemi-Con) | 100V 22000uF -10%~+50% Plugin Aluminum Electrolytic Capacitors (Can - Screw Terminals) ROHS | C5629081 | Plugin | Bag-packed | 63.5mm | 100V | 22000uF | -10%~+50% | 28.6mm | - | -40℃~+85℃ | - | - | ||
| Min: 1 Mult: 1 | 0 | E36D161LLN103MCB7Q | NCC(Nippon Chemi-Con) | 160V 10000uF ±20% 11.71A@120Hz 18.4mΩ@120Hz Bolt,D50.8xL117mm Aluminum Electrolytic Capacitors (Can - Screw Terminals) ROHS | C5629101 | Bolt,D50.8xL117mm | Bag-packed | 50.8mm | 160V | 10000uF | ±20% | 22.2mm | 117mm | -40℃~+85℃ | 11.71A@120Hz | 18.4mΩ@120Hz | ||
| Min: 1 Mult: 1 | 0 | E36D200HLN973UEA5U | NCC(Nippon Chemi-Con) | 20V 97000uF -10%~+75% Bolt,D76.2xL105mm Aluminum Electrolytic Capacitors (Can - Screw Terminals) ROHS | C5629106 | Bolt,D76.2xL105mm | Bag-packed | 76.2mm | 20V | 97000uF | -10%~+75% | 31.8mm | 105mm | -40℃~+85℃ | - | - | ||
| Min: 1 Mult: 1 | 0 | E36D400LPN154TEE3U | NCC(Nippon Chemi-Con) | 40V 0.15F -10%~+50% Bolt,D76.2xL143mm Aluminum Electrolytic Capacitors (Can - Screw Terminals) ROHS | C5629141 | Bolt,D76.2xL143mm | Bag-packed | 76.2mm | 40V | 0.15F | -10%~+50% | 31.8mm | 143mm | -40℃~+85℃ | - | - | ||
| Min: 1 Mult: 1 | 0 | ERWE451LGC822MFF5U | NCC(Nippon Chemi-Con) | 450V 8200uF ±20% 18.6A@120Hz Bolt,D89xL159mm Aluminum Electrolytic Capacitors (Can - Screw Terminals) ROHS | C5638797 | Bolt,D89xL159mm | Bag-packed | 89mm | 450V | 8200uF | ±20% | 31.8mm | 159mm | -25℃~+85℃ | 18.6A@120Hz | - | ||
| Min: 1 Mult: 1 | 0 | DCMC123M200CD2B | Cornell Dubilier Electronics | 200V 12000uF ±20% Bolt,D63.5xL119.05mm Aluminum Electrolytic Capacitors (Can - Screw Terminals) ROHS | C5624511 | Bolt,D63.5xL119.05mm | Bag-packed | 63.5mm | 200V | 12000uF | ±20% | 28.58mm | 119.05mm | -40℃~+85℃ | - | - | ||
| Min: 1 Mult: 1 | 0 | ELXR451LGC472MEF5M | NCC(Nippon Chemi-Con) | 450V 4700uF ±20% 21.7A@120Hz Bolt,D76.2xL155mm Aluminum Electrolytic Capacitors (Can - Screw Terminals) ROHS | C5634037 | Bolt,D76.2xL155mm | Bag-packed | 76.2mm | 450V | 4700uF | ±20% | 31.5mm | 155mm | -25℃~+105℃ | 21.7A@120Hz | - | ||
| Min: 1 Mult: 1 | 0 | ALS81A564NP025 | KEMET | 25V 0.56F ±20% 26.8A@100Hz 8mΩ@100Hz Bolt,D77xL148mm Aluminum Electrolytic Capacitors (Can - Screw Terminals) ROHS | C5561744 | Bolt,D77xL148mm | Bag-packed | 77mm | 25V | 0.56F | ±20% | 31.8mm | 148mm | -40℃~+105℃ | 26.8A@100Hz | 8mΩ@100Hz | ||
| Min: 1 Mult: 1 | 0 | B43584B5478M000 | TDK | 450V 4700uF ±20% 15.7A@100Hz 21mΩ@100Hz Plugin Aluminum Electrolytic Capacitors (Can - Screw Terminals) ROHS | C5556288 | Plugin | Bag-packed | - | 450V | 4700uF | ±20% | 31.7mm | - | -25℃~+85℃ | 15.7A@100Hz | 21mΩ@100Hz | ||
| Min: 1 Mult: 1 | 0 | ALS80A243NW200 | KEMET | 200V 24000uF ±20% 19.9A@100Hz 18mΩ@100Hz Bolt,D77xL171mm Aluminum Electrolytic Capacitors (Can - Screw Terminals) ROHS | C5561731 | Bolt,D77xL171mm | Bag-packed | 77mm | 200V | 24000uF | ±20% | 31.8mm | 171mm | -40℃~+105℃ | 19.9A@100Hz | 18mΩ@100Hz | ||
| Min: 1 Mult: 1 | 0 | ALS80C822QW500 | KEMET | 500V 8200uF ±20% 19.7A@100Hz 30mΩ@100Hz Bolt,D90xL171mm Aluminum Electrolytic Capacitors (Can - Screw Terminals) ROHS | C5561736 | Bolt,D90xL171mm | Bag-packed | 90mm | 500V | 8200uF | ±20% | 31.8mm | 171mm | -40℃~+105℃ | 19.7A@100Hz | 30mΩ@100Hz | ||
| Min: 1 Mult: 1 | 0 | ALS80A752LM250 | KEMET | 250V 7500uF ±20% 13.6A@100Hz 32mΩ@100Hz Bolt,D63.5xL133mm Aluminum Electrolytic Capacitors (Can - Screw Terminals) ROHS | C5561733 | Bolt,D63.5xL133mm | Bag-packed | 63.5mm | 250V | 7500uF | ±20% | 28.5mm | 133mm | -40℃~+105℃ | 13.6A@100Hz | 32mΩ@100Hz | ||
| Min: 1 Mult: 1 | 0 | ALS80H133QW400 | KEMET | 400V 13000uF ±20% 21.6A@100Hz 16mΩ@100Hz Bolt,D90xL171mm Aluminum Electrolytic Capacitors (Can - Screw Terminals) ROHS | C5561738 | Bolt,D90xL171mm | Bag-packed | 90mm | 400V | 13000uF | ±20% | 31.8mm | 171mm | -40℃~+105℃ | 21.6A@100Hz | 16mΩ@100Hz | ||
| Min: 1 Mult: 1 | 0 | E36D500LLN823MCB7C | NCC(Nippon Chemi-Con) | 50V 82000uF ±20% 15.2A@120Hz 6.3mΩ@120Hz Bolt,D50.8xL117mm Aluminum Electrolytic Capacitors (Can - Screw Terminals) ROHS | C5627984 | Bolt,D50.8xL117mm | Bag-packed | 50.8mm | 50V | 82000uF | ±20% | 22.2mm | 117mm | -40℃~+85℃ | 15.2A@120Hz | 6.3mΩ@120Hz | ||
| Min: 1 Mult: 1 | 0 | E36L451HLS332MEA5U | NCC(Nippon Chemi-Con) | 450V 3300uF ±20% Plugin Aluminum Electrolytic Capacitors (Can - Screw Terminals) ROHS | C5628134 | Plugin | Bag-packed | - | 450V | 3300uF | ±20% | 31.8mm | - | -40℃~+85℃ | - | - | ||
| Min: 1 Mult: 1 | 0 | E36D251LPN781TAE3U | NCC(Nippon Chemi-Con) | 250V 780uF -10%~+50% Bolt,D35xL143mm Aluminum Electrolytic Capacitors (Can - Screw Terminals) ROHS | C5627884 | Bolt,D35xL143mm | Bag-packed | 35mm | 250V | 780uF | -10%~+50% | 12.7mm | 143mm | -40℃~+85℃ | - | - | ||
| Min: 1 Mult: 1 | 0 | E36F451CPN602AEM9Q | NCC(Nippon Chemi-Con) | 450V 6000uF 0%~+30% Bolt,D76.2xL220mm Aluminum Electrolytic Capacitors (Can - Screw Terminals) ROHS | C5628098 | Bolt,D76.2xL220mm | Bag-packed | 76.2mm | 450V | 6000uF | 0%~+30% | 31.8mm | 220mm | -40℃~+85℃ | - | - | ||
| Min: 1 Mult: 1 | 0 | E32D250LPN133TAA5U | NCC(Nippon Chemi-Con) | 25V 13000uF -10%~+50% Bolt,D35xL105mm Aluminum Electrolytic Capacitors (Can - Screw Terminals) ROHS | C5629014 | Bolt,D35xL105mm | Bag-packed | 35mm | 25V | 13000uF | -10%~+50% | 12.7mm | 105mm | -40℃~+105℃ | - | - | ||
| Min: 1 Mult: 1 | 0 | E32D401HPN191TAA5U | NCC(Nippon Chemi-Con) | 400V 190uF -10%~+50% Bolt,D35xL105mm Aluminum Electrolytic Capacitors (Can - Screw Terminals) ROHS | C5629034 | Bolt,D35xL105mm | Bag-packed | 35mm | 400V | 190uF | -10%~+50% | 12.7mm | 105mm | -40℃~+105℃ | - | - | ||
| Min: 1 Mult: 1 | 0 | E36D201HPC153MEA5U | NCC(Nippon Chemi-Con) | 200V 15000uF ±20% 17.12A@120Hz 14.3mΩ@120Hz Bolt,D76.2xL105mm Aluminum Electrolytic Capacitors (Can - Screw Terminals) ROHS | C5629109 | Bolt,D76.2xL105mm | Bag-packed | 76.2mm | 200V | 15000uF | ±20% | 31.8mm | 105mm | -40℃~+85℃ | 17.12A@120Hz | 14.3mΩ@120Hz | ||
| Min: 1 Mult: 1 | 0 | E36D251LPN102TC54U | NCC(Nippon Chemi-Con) | 250V 1000uF -10%~+50% Bolt,D50.8xL54mm Aluminum Electrolytic Capacitors (Can - Screw Terminals) ROHS | C5629129 | Bolt,D50.8xL54mm | Bag-packed | 50.8mm | 250V | 1000uF | -10%~+50% | 22.2mm | 54mm | -40℃~+85℃ | - | - | ||
| Min: 1 Mult: 1 | 0 | E36F501HLS562MEE3U | NCC(Nippon Chemi-Con) | 500V 5600uF ±20% Plugin Aluminum Electrolytic Capacitors (Can - Screw Terminals) ROHS | C5628107 | Plugin | Bag-packed | - | 500V | 5600uF | ±20% | 31.8mm | - | -40℃~+85℃ | - | - | ||
| Min: 1 Mult: 1 | 0 | E32D351HPN332MDA5U | NCC(Nippon Chemi-Con) | 350V 3300uF ±20% 9.32A@120Hz 50mΩ@120Hz Bolt,D63.5xL105mm Aluminum Electrolytic Capacitors (Can - Screw Terminals) ROHS | C5629022 | Bolt,D63.5xL105mm | Bag-packed | 63.5mm | 350V | 3300uF | ±20% | 28.6mm | 105mm | -40℃~+105℃ | 9.32A@120Hz | 50mΩ@120Hz | ||
| Min: 1 Mult: 1 | 0 | E32D401LLN822MEM9U | NCC(Nippon Chemi-Con) | 400V 8200uF ±20% Bolt,D76.2xL220mm Aluminum Electrolytic Capacitors (Can - Screw Terminals) ROHS | C5629042 | Bolt,D76.2xL220mm | Bag-packed | 76.2mm | 400V | 8200uF | ±20% | 31.8mm | 220mm | -40℃~+105℃ | - | - |