Images
|
Pricing
|
Quantity
|
Availability
|
Mfr.Part #
|
Manufacturer
|
Description
|
RoHS
|
LCSC Part#
|
Package
|
Packaging
|
Lifetime @ Temp
|
φD
|
Rated Voltage
|
Capacitance
|
Lead Spacing
|
Tolerance
|
Ripple Current
|
L
|
Operating Temperature
|
Equivalent Series Resistance(ESR)
|
---|
Images
|
Pricing
|
Quantity
|
Availability
|
Mfr.Part #
|
Manufacturer
|
Description
|
RoHS
|
LCSC Part#
|
Package
|
Packaging
|
Lifetime @ Temp
|
φD
|
Rated Voltage
|
Capacitance
|
Lead Spacing
|
Tolerance
|
Ripple Current
|
L
|
Operating Temperature
|
Equivalent Series Resistance(ESR)
|
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
| Min: 1 Mult: 1 | 0 | ALS81G684NW025 | KEMET | 25V 0.68F ±20% 29A@10kHz 7mΩ@100Hz Bolt,D77xL171mm Aluminum Electrolytic Capacitors (Can - Screw Terminals) ROHS | C1616526 | Bolt,D77xL171mm | Bag-packed | 9000hrs@105℃ | 77mm | 25V | 0.68F | 31.8mm | ±20% | 29A@10kHz | 171mm | -40℃~+105℃ | 7mΩ@100Hz | ||
| Min: 1 Mult: 1 | 0 | ALS71H303QC100 | KEMET | 100V 30000uF ±20% 22.8A@10kHz 19mΩ@100Hz Bolt,D90xL69mm Aluminum Electrolytic Capacitors (Can - Screw Terminals) ROHS | C1616591 | Bolt,D90xL69mm | Bag-packed | 20000hrs@85℃ | 90mm | 100V | 30000uF | 31.8mm | ±20% | 22.8A@10kHz | 69mm | -40℃~+85℃ | 19mΩ@100Hz | ||
| Min: 1 Mult: 1 | 0 | ALS70A183QM250 | KEMET | 250V 18000uF ±20% 29.9A@10kHz 19mΩ@100Hz Bolt,D90xL133mm Aluminum Electrolytic Capacitors (Can - Screw Terminals) ROHS | C1616611 | Bolt,D90xL133mm | Bag-packed | 20000hrs@85℃ | 90mm | 250V | 18000uF | 31.8mm | ±20% | 29.9A@10kHz | 133mm | -40℃~+85℃ | 19mΩ@100Hz | ||
| Min: 1 Mult: 1 | 0 | 36DX253G075DC2A | Vishay Intertech | 75V 25000uF -10%~+75% Bolt Aluminum Electrolytic Capacitors (Can - Screw Terminals) ROHS | C1616661 | Bolt | - | 1000hrs@85℃ | - | 75V | 25000uF | 31.8mm | -10%~+75% | - | - | -40℃~+85℃ | - | ||
| Min: 1 Mult: 1 | 0 | ALS70P274NJ040 | KEMET | 40V 0.27F ±20% 29.6A@10kHz 9mΩ@100Hz Bolt,D77xL117mm Aluminum Electrolytic Capacitors (Can - Screw Terminals) ROHS | C1616676 | Bolt,D77xL117mm | Bag-packed | 20000hrs@85℃ | 77mm | 40V | 0.27F | 31.8mm | ±20% | 29.6A@10kHz | 117mm | -40℃~+85℃ | 9mΩ@100Hz | ||
| Min: 1 Mult: 1 | 0 | ALS81U244NP040 | KEMET | 40V 0.24F ±20% 27.2A@10kHz 8mΩ@100Hz Bolt,D77xL148mm Aluminum Electrolytic Capacitors (Can - Screw Terminals) ROHS | C1616681 | Bolt,D77xL148mm | Bag-packed | 9000hrs@105℃ | 77mm | 40V | 0.24F | 31.8mm | ±20% | 27.2A@10kHz | 148mm | -40℃~+105℃ | 8mΩ@100Hz | ||
| Min: 1 Mult: 1 | 0 | ALS71U752NP450 | KEMET | 450V 7500uF ±20% 25.3A@10kHz 31mΩ@100Hz Bolt,D77xL148mm Aluminum Electrolytic Capacitors (Can - Screw Terminals) ROHS | C1617321 | Bolt,D77xL148mm | Bag-packed | 20000hrs@85℃ | 77mm | 450V | 7500uF | 31.8mm | ±20% | 25.3A@10kHz | 148mm | -40℃~+85℃ | 31mΩ@100Hz | ||
| Min: 1 Mult: 1 | 0 | ALS80H824NS025 | KEMET | 25V 0.82F ±20% 29.7A@10kHz 6mΩ@100Hz Bolt,D77xL196mm Aluminum Electrolytic Capacitors (Can - Screw Terminals) ROHS | C1617326 | Bolt,D77xL196mm | Bag-packed | 9000hrs@105℃ | 77mm | 25V | 0.82F | 31.8mm | ±20% | 29.7A@10kHz | 196mm | -40℃~+105℃ | 6mΩ@100Hz | ||
| Min: 1 Mult: 1 | 0 | ALS80G824NS025 | KEMET | 25V 0.82F ±20% 29.7A@10kHz 6mΩ@100Hz Bolt,D77xL196mm Aluminum Electrolytic Capacitors (Can - Screw Terminals) ROHS | C1617336 | Bolt,D77xL196mm | Bag-packed | 9000hrs@105℃ | 77mm | 25V | 0.82F | 31.8mm | ±20% | 29.7A@10kHz | 196mm | -40℃~+105℃ | 6mΩ@100Hz | ||
| Min: 1 Mult: 1 | 0 | ALS71C123QM350 | KEMET | 350V 12000uF ±20% 29.7A@10kHz 21mΩ@100Hz Bolt,D90xL133mm Aluminum Electrolytic Capacitors (Can - Screw Terminals) ROHS | C1617351 | Bolt,D90xL133mm | Bag-packed | 20000hrs@85℃ | 90mm | 350V | 12000uF | 31.8mm | ±20% | 29.7A@10kHz | 133mm | -40℃~+85℃ | 21mΩ@100Hz | ||
| Min: 1 Mult: 1 | 0 | ALS80G184NF040 | KEMET | 40V 0.18F ±20% 24.8A@10kHz 9mΩ@100Hz Bolt,D77xL107mm Aluminum Electrolytic Capacitors (Can - Screw Terminals) ROHS | C1617401 | Bolt,D77xL107mm | Bag-packed | 9000hrs@105℃ | 77mm | 40V | 0.18F | 31.8mm | ±20% | 24.8A@10kHz | 107mm | -40℃~+105℃ | 9mΩ@100Hz | ||
| Min: 1 Mult: 1 | 0 | ALS80C512MF350 | KEMET | 350V 5100uF ±20% 19.8A@10kHz 36mΩ@100Hz Bolt,D66xL107mm Aluminum Electrolytic Capacitors (Can - Screw Terminals) ROHS | C1617430 | Bolt,D66xL107mm | Bag-packed | 8000hrs@105℃ | 66mm | 350V | 5100uF | 28.5mm | ±20% | 19.8A@10kHz | 107mm | -40℃~+105℃ | 36mΩ@100Hz | ||
| Min: 1 Mult: 1 | 0 | ALS70H273NW200 | KEMET | 200V 27000uF ±20% 28.3A@10kHz 17mΩ@100Hz Bolt,D77xL171mm Aluminum Electrolytic Capacitors (Can - Screw Terminals) ROHS | C1617435 | Bolt,D77xL171mm | Bag-packed | 20000hrs@85℃ | 77mm | 200V | 27000uF | 31.8mm | ±20% | 28.3A@10kHz | 171mm | -40℃~+85℃ | 17mΩ@100Hz | ||
| Min: 1 Mult: 1 | 0 | ALS70U273NW200 | KEMET | 200V 27000uF ±20% 28.3A@10kHz 17mΩ@100Hz Bolt,D77xL171mm Aluminum Electrolytic Capacitors (Can - Screw Terminals) ROHS | C1617445 | Bolt,D77xL171mm | Bag-packed | 20000hrs@85℃ | 77mm | 200V | 27000uF | 31.8mm | ±20% | 28.3A@10kHz | 171mm | -40℃~+85℃ | 17mΩ@100Hz | ||
| Min: 1 Mult: 1 | 0 | ALS71H564NP025 | KEMET | 25V 0.56F ±20% 31.9A@10kHz 8mΩ@100Hz Bolt,D77xL148mm Aluminum Electrolytic Capacitors (Can - Screw Terminals) ROHS | C1617450 | Bolt,D77xL148mm | Bag-packed | 20000hrs@85℃ | 77mm | 25V | 0.56F | 31.8mm | ±20% | 31.9A@10kHz | 148mm | -40℃~+85℃ | 8mΩ@100Hz | ||
| Min: 1 Mult: 1 | 0 | ALS70H753QC063 | KEMET | 63V 75000uF ±20% 24A@10kHz 14mΩ@100Hz Bolt,D90xL69mm Aluminum Electrolytic Capacitors (Can - Screw Terminals) ROHS | C1617470 | Bolt,D90xL69mm | Bag-packed | 20000hrs@85℃ | 90mm | 63V | 75000uF | 31.8mm | ±20% | 24A@10kHz | 69mm | -40℃~+85℃ | 14mΩ@100Hz | ||
| Min: 1 Mult: 1 | 0 | ALS70H394QM040 | KEMET | 40V 0.39F ±20% 35.5A@100Hz 7mΩ@100Hz Bolt,D90xL133mm Aluminum Electrolytic Capacitors (Can - Screw Terminals) ROHS | C1617475 | Bolt,D90xL133mm | Bag-packed | 20000hrs@85℃ | 90mm | 40V | 0.39F | 31.8mm | ±20% | 35.5A@100Hz | 133mm | -40℃~+85℃ | 7mΩ@100Hz | ||
| Min: 1 Mult: 1 | 0 | ALS71U103NP350 | KEMET | 350V 10000uF ±20% 26.2A@10kHz 24mΩ@100Hz Bolt,D77xL148mm Aluminum Electrolytic Capacitors (Can - Screw Terminals) ROHS | C1617480 | Bolt,D77xL148mm | Bag-packed | 20000hrs@85℃ | 77mm | 350V | 10000uF | 31.8mm | ±20% | 26.2A@10kHz | 148mm | -40℃~+85℃ | 24mΩ@100Hz | ||
| Min: 1 Mult: 1 | 0 | ALS71H103NP350 | KEMET | 350V 10000uF ±20% 26.2A@10kHz 24mΩ@100Hz Bolt,D77xL148mm Aluminum Electrolytic Capacitors (Can - Screw Terminals) ROHS | C1617495 | Bolt,D77xL148mm | Bag-packed | 20000hrs@85℃ | 77mm | 350V | 10000uF | 31.8mm | ±20% | 26.2A@10kHz | 148mm | -40℃~+85℃ | 24mΩ@100Hz | ||
| Min: 1 Mult: 1 | 0 | ALS71H753QC063 | KEMET | 63V 75000uF ±20% 24A@10kHz 14mΩ@100Hz Bolt,D90xL69mm Aluminum Electrolytic Capacitors (Can - Screw Terminals) ROHS | C1617520 | Bolt,D90xL69mm | Bag-packed | 20000hrs@85℃ | 90mm | 63V | 75000uF | 31.8mm | ±20% | 24A@10kHz | 69mm | -40℃~+85℃ | 14mΩ@100Hz | ||
| Min: 1 Mult: 1 | 0 | ALS80A204QP063 | KEMET | 63V 0.2F ±20% 33.5A@10kHz 6mΩ@100Hz Bolt,D90xL148mm Aluminum Electrolytic Capacitors (Can - Screw Terminals) ROHS | C1617540 | Bolt,D90xL148mm | Bag-packed | 9000hrs@105℃ | 90mm | 63V | 0.2F | 31.8mm | ±20% | 33.5A@10kHz | 148mm | -40℃~+105℃ | 6mΩ@100Hz | ||
| Min: 1 Mult: 1 | 0 | ALS80C622NF400 | KEMET | 400V 6200uF ±20% 19.8A@10kHz 31mΩ@100Hz Bolt,D77xL107mm Aluminum Electrolytic Capacitors (Can - Screw Terminals) ROHS | C1616782 | Bolt,D77xL107mm | Bag-packed | 9000hrs@105℃ | 77mm | 400V | 6200uF | 31.8mm | ±20% | 19.8A@10kHz | 107mm | -40℃~+105℃ | 31mΩ@100Hz | ||
| Min: 1 Mult: 1 | 0 | ALS81A113NW350 | KEMET | 350V 11000uF ±20% 24.4A@10kHz 21mΩ@100Hz Bolt,D77xL171mm Aluminum Electrolytic Capacitors (Can - Screw Terminals) ROHS | C1616817 | Bolt,D77xL171mm | Bag-packed | 9000hrs@105℃ | 77mm | 350V | 11000uF | 31.8mm | ±20% | 24.4A@10kHz | 171mm | -40℃~+105℃ | 21mΩ@100Hz | ||
| Min: 1 Mult: 1 | 0 | ALS81U113NW350 | KEMET | 350V 11000uF ±20% 24.4A@10kHz 21mΩ@100Hz Bolt,D77xL171mm Aluminum Electrolytic Capacitors (Can - Screw Terminals) ROHS | C1616862 | Bolt,D77xL171mm | Bag-packed | 9000hrs@105℃ | 77mm | 350V | 11000uF | 31.8mm | ±20% | 24.4A@10kHz | 171mm | -40℃~+105℃ | 21mΩ@100Hz | ||
| Min: 1 Mult: 1 | 0 | ALS80A823NS100 | KEMET | 100V 82000uF ±20% 29.4A@10kHz 8mΩ@100Hz Bolt,D77xL196mm Aluminum Electrolytic Capacitors (Can - Screw Terminals) ROHS | C1616942 | Bolt,D77xL196mm | Bag-packed | 9000hrs@105℃ | 77mm | 100V | 82000uF | 31.8mm | ±20% | 29.4A@10kHz | 196mm | -40℃~+105℃ | 8mΩ@100Hz |