Images
|
Pricing
|
Quantity
|
Availability
|
Mfr.Part #
|
Manufacturer
|
Description
|
RoHS
|
LCSC Part#
|
Package
|
Packaging
|
Lifetime @ Temp
|
φD
|
Rated Voltage
|
Capacitance
|
Lead Spacing
|
Tolerance
|
Ripple Current
|
L
|
Operating Temperature
|
Equivalent Series Resistance(ESR)
|
---|
Images
|
Pricing
|
Quantity
|
Availability
|
Mfr.Part #
|
Manufacturer
|
Description
|
RoHS
|
LCSC Part#
|
Package
|
Packaging
|
Lifetime @ Temp
|
φD
|
Rated Voltage
|
Capacitance
|
Lead Spacing
|
Tolerance
|
Ripple Current
|
L
|
Operating Temperature
|
Equivalent Series Resistance(ESR)
|
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
| Min: 1 Mult: 1 | 0 | ALS70H682QP550 | KEMET | 550V 6800uF ±20% 27.1A@10kHz 69mΩ@100Hz Bolt,D90xL148mm Aluminum Electrolytic Capacitors (Can - Screw Terminals) ROHS | C1618805 | Bolt,D90xL148mm | Bag-packed | 20000hrs@85℃ | 90mm | 550V | 6800uF | 31.8mm | ±20% | 27.1A@10kHz | 148mm | -40℃~+85℃ | 69mΩ@100Hz | ||
| Min: 1 Mult: 1 | 0 | ALS70C135QT025 | KEMET | 25V 1.3F ±20% 43.5A@10kHz 5mΩ@100Hz Bolt,D90xL222mm Aluminum Electrolytic Capacitors (Can - Screw Terminals) ROHS | C1618840 | Bolt,D90xL222mm | Bag-packed | 20000hrs@85℃ | 90mm | 25V | 1.3F | 31.8mm | ±20% | 43.5A@10kHz | 222mm | -40℃~+85℃ | 5mΩ@100Hz | ||
| Min: 1 Mult: 1 | 0 | ALS71C133NF250 | KEMET | 250V 13000uF ±20% 23.2A@10kHz 26mΩ@100Hz Bolt,D77xL107mm Aluminum Electrolytic Capacitors (Can - Screw Terminals) ROHS | C1616777 | Bolt,D77xL107mm | Bag-packed | 20000hrs@85℃ | 77mm | 250V | 13000uF | 31.8mm | ±20% | 23.2A@10kHz | 107mm | -40℃~+85℃ | 26mΩ@100Hz | ||
| Min: 1 Mult: 1 | 0 | ALS71A133NF250 | KEMET | 250V 13000uF ±20% 23.2A@10kHz 26mΩ@100Hz Bolt,D77xL107mm Aluminum Electrolytic Capacitors (Can - Screw Terminals) ROHS | C1616792 | Bolt,D77xL107mm | Bag-packed | 20000hrs@85℃ | 77mm | 250V | 13000uF | 31.8mm | ±20% | 23.2A@10kHz | 107mm | -40℃~+85℃ | 26mΩ@100Hz | ||
| Min: 1 Mult: 1 | 0 | ALS80G113NW350 | KEMET | 350V 11000uF ±20% 24.4A@10kHz 21mΩ@100Hz Bolt,D77xL171mm Aluminum Electrolytic Capacitors (Can - Screw Terminals) ROHS | C1616842 | Bolt,D77xL171mm | Bag-packed | 9000hrs@105℃ | 77mm | 350V | 11000uF | 31.8mm | ±20% | 24.4A@10kHz | 171mm | -40℃~+105℃ | 21mΩ@100Hz | ||
| Min: 1 Mult: 1 | 0 | 36D753G025DC2A | Vishay Intertech | 25V 75000uF -10%~+75% Bolt Aluminum Electrolytic Capacitors (Can - Screw Terminals) ROHS | C1616937 | Bolt | Bag-packed | 1000hrs@85℃ | - | 25V | 75000uF | 31.8mm | -10%~+75% | - | - | -40℃~+85℃ | - | ||
| Min: 1 Mult: 1 | 0 | ALS70H133NS400 | KEMET | 400V 13000uF ±20% 29.8A@10kHz 18mΩ@100Hz Bolt,D77xL196mm Aluminum Electrolytic Capacitors (Can - Screw Terminals) ROHS | C1616952 | Bolt,D77xL196mm | Bag-packed | 20000hrs@85℃ | 77mm | 400V | 13000uF | 31.8mm | ±20% | 29.8A@10kHz | 196mm | -40℃~+85℃ | 18mΩ@100Hz | ||
| Min: 1 Mult: 1 | 0 | ALS71G243NS250 | KEMET | 250V 24000uF ±20% 29.8A@10kHz 16mΩ@100Hz Bolt,D77xL196mm Aluminum Electrolytic Capacitors (Can - Screw Terminals) ROHS | C1616957 | Bolt,D77xL196mm | Bag-packed | 20000hrs@85℃ | 77mm | 250V | 24000uF | 31.8mm | ±20% | 29.8A@10kHz | 196mm | -40℃~+85℃ | 16mΩ@100Hz | ||
| Min: 1 Mult: 1 | 0 | ALS70H113NW400 | KEMET | 400V 11000uF ±20% 28.3A@10kHz 21mΩ@100Hz Bolt,D77xL171mm Aluminum Electrolytic Capacitors (Can - Screw Terminals) ROHS | C1616977 | Bolt,D77xL171mm | Bag-packed | 20000hrs@85℃ | 77mm | 400V | 11000uF | 31.8mm | ±20% | 28.3A@10kHz | 171mm | -40℃~+85℃ | 21mΩ@100Hz | ||
| Min: 1 Mult: 1 | 0 | ALS71C434NW040 | KEMET | 40V 0.43F ±20% 33.9A@10kHz 7mΩ@100Hz Bolt,D77xL171mm Aluminum Electrolytic Capacitors (Can - Screw Terminals) ROHS | C1617117 | Bolt,D77xL171mm | Bag-packed | 20000hrs@85℃ | 77mm | 40V | 0.43F | 31.8mm | ±20% | 33.9A@10kHz | 171mm | -40℃~+85℃ | 7mΩ@100Hz | ||
| Min: 1 Mult: 1 | 0 | ALS80C752NW450 | KEMET | 450V 7500uF ±20% 24.2A@10kHz 26mΩ@100Hz Bolt,D77xL171mm Aluminum Electrolytic Capacitors (Can - Screw Terminals) ROHS | C1617162 | Bolt,D77xL171mm | Bag-packed | 9000hrs@105℃ | 77mm | 450V | 7500uF | 31.8mm | ±20% | 24.2A@10kHz | 171mm | -40℃~+105℃ | 26mΩ@100Hz | ||
| Min: 1 Mult: 1 | 0 | ALS80A123QP350 | KEMET | 350V 12000uF ±20% 27.8A@10kHz 19mΩ@100Hz Bolt,D90xL148mm Aluminum Electrolytic Capacitors (Can - Screw Terminals) ROHS | C1617546 | Bolt,D90xL148mm | Bag-packed | 9000hrs@105℃ | 90mm | 350V | 12000uF | 31.8mm | ±20% | 27.8A@10kHz | 148mm | -40℃~+105℃ | 19mΩ@100Hz | ||
| Min: 1 Mult: 1 | 0 | ALS80C224NS063 | KEMET | 63V 0.22F ±20% 29.9A@10kHz 7mΩ@100Hz Bolt,D77xL196mm Aluminum Electrolytic Capacitors (Can - Screw Terminals) ROHS | C1617561 | Bolt,D77xL196mm | Bag-packed | 9000hrs@105℃ | 77mm | 63V | 0.22F | 31.8mm | ±20% | 29.9A@10kHz | 196mm | -40℃~+105℃ | 7mΩ@100Hz | ||
| Min: 1 Mult: 1 | 0 | ALS70C472QH550 | KEMET | 550V 4700uF ±20% 21.8A@10kHz 98mΩ@100Hz Bolt,D90xL100mm Aluminum Electrolytic Capacitors (Can - Screw Terminals) ROHS | C1617586 | Bolt,D90xL100mm | Bag-packed | 20000hrs@85℃ | 90mm | 550V | 4700uF | 31.8mm | ±20% | 21.8A@10kHz | 100mm | -40℃~+85℃ | 98mΩ@100Hz | ||
| Min: 1 Mult: 1 | 0 | ERHB5H1LGC272MEA5U | NCC(Nippon Chemi-Con) | 575V 2700uF ±20% 11.62A@3kHz Bolt,D76.2xL105mm Aluminum Electrolytic Capacitors (Can - Screw Terminals) ROHS | C1617631 | Bolt,D76.2xL105mm | Bag-packed | 2000hrs@85℃ | 76.2mm | 575V | 2700uF | 31.5mm | ±20% | 11.62A@3kHz | 105mm | -25℃~+85℃ | - | ||
| Min: 1 Mult: 1 | 0 | ALS81P622NJ400 | KEMET | 400V 6200uF ±20% 20.5A@10kHz 30mΩ@100Hz Bolt,D77xL117mm Aluminum Electrolytic Capacitors (Can - Screw Terminals) ROHS | C1617646 | Bolt,D77xL117mm | Bag-packed | 9000hrs@105℃ | 77mm | 400V | 6200uF | 31.8mm | ±20% | 20.5A@10kHz | 117mm | -40℃~+105℃ | 30mΩ@100Hz | ||
| Min: 1 Mult: 1 | 0 | ALS80C184NW063 | KEMET | 63V 0.18F ±20% 29.1A@10kHz 7mΩ@100Hz Bolt,D77xL171mm Aluminum Electrolytic Capacitors (Can - Screw Terminals) ROHS | C1617671 | Bolt,D77xL171mm | Bag-packed | 9000hrs@105℃ | 77mm | 63V | 0.18F | 31.8mm | ±20% | 29.1A@10kHz | 171mm | -40℃~+105℃ | 7mΩ@100Hz | ||
| Min: 1 Mult: 1 | 0 | ALS71C153QW400 | KEMET | 400V 15000uF ±20% 34.9A@10kHz 15mΩ@100Hz Bolt,D90xL171mm Aluminum Electrolytic Capacitors (Can - Screw Terminals) ROHS | C1617731 | Bolt,D90xL171mm | Bag-packed | 20000hrs@85℃ | 90mm | 400V | 15000uF | 31.8mm | ±20% | 34.9A@10kHz | 171mm | -40℃~+85℃ | 15mΩ@100Hz | ||
| Min: 1 Mult: 1 | 0 | ALS81A163NW250 | KEMET | 250V 16000uF ±20% 24.4A@10kHz 19mΩ@100Hz Bolt,D77xL171mm Aluminum Electrolytic Capacitors (Can - Screw Terminals) ROHS | C1617781 | Bolt,D77xL171mm | Bag-packed | 9000hrs@105℃ | 77mm | 250V | 16000uF | 31.8mm | ±20% | 24.4A@10kHz | 171mm | -40℃~+105℃ | 19mΩ@100Hz | ||
| Min: 1 Mult: 1 | 0 | ALS70G123NS450 | KEMET | 450V 12000uF ±20% 29.2A@10kHz 21mΩ@100Hz Bolt,D77xL196mm Aluminum Electrolytic Capacitors (Can - Screw Terminals) ROHS | C1617871 | Bolt,D77xL196mm | Bag-packed | 20000hrs@85℃ | 77mm | 450V | 12000uF | 31.8mm | ±20% | 29.2A@10kHz | 196mm | -40℃~+85℃ | 21mΩ@100Hz | ||
| Min: 1 Mult: 1 | 0 | ALS80G912NS450 | KEMET | 450V 9100uF ±20% 25.5A@10kHz 22mΩ@100Hz Bolt,D77xL196mm Aluminum Electrolytic Capacitors (Can - Screw Terminals) ROHS | C1617911 | Bolt,D77xL196mm | Bag-packed | - | 77mm | 450V | 9100uF | 31.8mm | ±20% | 25.5A@10kHz | 196mm | -40℃~+105℃ | 22mΩ@100Hz | ||
| Min: 1 Mult: 1 | 0 | 36DX973G030DF2A | Vishay Intertech | 30V 97000uF -10%~+75% Bolt Aluminum Electrolytic Capacitors (Can - Screw Terminals) ROHS | C1617946 | Bolt | Bag-packed | 1000hrs@85℃ | - | 30V | 97000uF | 31.8mm | -10%~+75% | - | - | -40℃~+85℃ | - | ||
| Min: 1 Mult: 1 | 0 | 36DX222F450DF2A | Vishay Intertech | 450V 2200uF -10%~+50% Bolt Aluminum Electrolytic Capacitors (Can - Screw Terminals) ROHS | C1617976 | Bolt | Bag-packed | 1000hrs@85℃ | - | 450V | 2200uF | 31.8mm | -10%~+50% | - | - | -40℃~+85℃ | - | ||
| Min: 1 Mult: 1 | 0 | ALS71G392NF550 | KEMET | 550V 3900uF ±20% 19A@10kHz 118mΩ@100Hz Bolt,D77xL107mm Aluminum Electrolytic Capacitors (Can - Screw Terminals) ROHS | C1618056 | Bolt,D77xL107mm | Bag-packed | 20000hrs@85℃ | 77mm | 550V | 3900uF | 31.8mm | ±20% | 19A@10kHz | 107mm | -40℃~+85℃ | 118mΩ@100Hz | ||
| Min: 1 Mult: 1 | 0 | B41458B7150M000 | TDK | 40V 0.15F ±20% 5.5mΩ@100Hz Bolt Aluminum Electrolytic Capacitors (Can - Screw Terminals) ROHS | C1618116 | Bolt | Bag-packed | 12000hrs@85℃ | - | 40V | 0.15F | - | ±20% | - | - | -40℃~+85℃ | 5.5mΩ@100Hz |