Images
|
Pricing
|
Quantity
|
Availability
|
Mfr.Part #
|
Manufacturer
|
Description
|
RoHS
|
LCSC Part#
|
Package
|
Packaging
|
Lifetime @ Temp
|
Rated Voltage
|
Capacitance
|
Tolerance
|
Operating Temperature
|
Equivalent Series Resistance(ESR)
|
φD
|
Lead Spacing
|
Ripple Current
|
L
|
---|
Images
|
Pricing
|
Quantity
|
Availability
|
Mfr.Part #
|
Manufacturer
|
Description
|
RoHS
|
LCSC Part#
|
Package
|
Packaging
|
Lifetime @ Temp
|
Rated Voltage
|
Capacitance
|
Tolerance
|
Operating Temperature
|
Equivalent Series Resistance(ESR)
|
φD
|
Lead Spacing
|
Ripple Current
|
L
|
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
| Min: 1 Mult: 1 | 0 | B43724B7228M000 | TDK | 550V 2200uF ±20% 50mΩ@100Hz Bolt Aluminum Electrolytic Capacitors (Can - Screw Terminals) ROHS | C1618326 | Bolt | Bag-packed | 8000hrs@85℃ | 550V | 2200uF | ±20% | -40℃~+85℃ | 50mΩ@100Hz | - | - | - | - | ||
| Min: 1 Mult: 1 | 0 | LNR1K104MSEB | Nichicon | 80V 0.1F ±20% 21.3A@120Hz Bolt,D76.2xL143mm Aluminum Electrolytic Capacitors (Can - Screw Terminals) ROHS | C1618361 | Bolt,D76.2xL143mm | Bag-packed | 5000hrs@85℃ | 80V | 0.1F | ±20% | -40℃~+85℃ | - | 76.2mm | 31.8mm | 21.3A@120Hz | 143mm | ||
| Min: 1 Mult: 1 | 0 | ALS70U153NT400 | KEMET | 400V 15000uF ±20% 30.6A@10kHz 16mΩ@100Hz Bolt,D77xL222mm Aluminum Electrolytic Capacitors (Can - Screw Terminals) ROHS | C1618470 | Bolt,D77xL222mm | Bag-packed | 20000hrs@85℃ | 400V | 15000uF | ±20% | -40℃~+85℃ | 16mΩ@100Hz | 77mm | 31.8mm | 30.6A@10kHz | 222mm | ||
| Min: 1 Mult: 1 | 0 | ALS80C303QS250 | KEMET | 250V 30000uF ±20% 31.8A@10kHz 12mΩ@100Hz Bolt,D90xL196mm Aluminum Electrolytic Capacitors (Can - Screw Terminals) ROHS | C1618735 | Bolt,D90xL196mm | Bag-packed | 9000hrs@105℃ | 250V | 30000uF | ±20% | -40℃~+105℃ | 12mΩ@100Hz | 90mm | 31.8mm | 31.8A@10kHz | 196mm | ||
| Min: 1 Mult: 1 | 0 | ALS71C363QS250 | KEMET | 250V 36000uF ±20% 37.1A@10kHz 11mΩ@100Hz Bolt,D90xL196mm Aluminum Electrolytic Capacitors (Can - Screw Terminals) ROHS | C1618820 | Bolt,D90xL196mm | Bag-packed | 20000hrs@85℃ | 250V | 36000uF | ±20% | -40℃~+85℃ | 11mΩ@100Hz | 90mm | 31.8mm | 37.1A@10kHz | 196mm | ||
| Min: 1 Mult: 1 | 0 | ALS71H304LM025 | KEMET | 25V 0.3F ±20% 30.2A@10kHz 9mΩ@100Hz Bolt,D63.5xL133mm Aluminum Electrolytic Capacitors (Can - Screw Terminals) ROHS | C1644886 | Bolt,D63.5xL133mm | Bag-packed | 19000hrs@85℃ | 25V | 0.3F | ±20% | -40℃~+85℃ | 9mΩ@100Hz | 63.5mm | 28.5mm | 30.2A@10kHz | 133mm | ||
| Min: 1 Mult: 1 | 0 | 36DE842G075AC2A | Vishay Intertech | 75V 8400uF -10%~+75% Plugin Aluminum Electrolytic Capacitors (Can - Screw Terminals) ROHS | C1644852 | Plugin | Bag-packed | 1000hrs@85℃ | 75V | 8400uF | -10%~+75% | -40℃~+95℃ | - | - | 12.7mm | - | 108mm | ||
| Min: 1 Mult: 1 | 0 | ALS70H304LM025 | KEMET | 25V 0.3F ±20% 30.2A@10kHz 9mΩ@100Hz Bolt,D63.5xL133mm Aluminum Electrolytic Capacitors (Can - Screw Terminals) ROHS | C1644867 | Bolt,D63.5xL133mm | Bag-packed | 19000hrs@85℃ | 25V | 0.3F | ±20% | -40℃~+85℃ | 9mΩ@100Hz | 63.5mm | 28.5mm | 30.2A@10kHz | 133mm | ||
| Min: 1 Mult: 1 | 0 | ALS81H132DF350 | KEMET | 350V 1300uF ±20% 10.2A@10kHz 117mΩ@100Hz Bolt,D36xL107mm Aluminum Electrolytic Capacitors (Can - Screw Terminals) ROHS | C1644877 | Bolt,D36xL107mm | Bag-packed | 6000hrs@105℃ | 350V | 1300uF | ±20% | -40℃~+105℃ | 117mΩ@100Hz | 36mm | 12.8mm | 10.2A@10kHz | 107mm | ||
| Min: 1 Mult: 1 | 0 | ALS80H113NW350 | KEMET | 350V 11000uF ±20% 24.4A@10kHz 21mΩ@100Hz Bolt,D77xL171mm Aluminum Electrolytic Capacitors (Can - Screw Terminals) ROHS | C1616834 | Bolt,D77xL171mm | Bag-packed | 9000hrs@105℃ | 350V | 11000uF | ±20% | -40℃~+105℃ | 21mΩ@100Hz | 77mm | 31.8mm | 24.4A@10kHz | 171mm | ||
| Min: 1 Mult: 1 | 0 | ALS71C472QH550 | KEMET | 550V 4700uF ±20% 21.8A@10kHz 98mΩ@100Hz Bolt,D90xL100mm Aluminum Electrolytic Capacitors (Can - Screw Terminals) ROHS | C1616874 | Bolt,D90xL100mm | Bag-packed | 20000hrs@85℃ | 550V | 4700uF | ±20% | -40℃~+85℃ | 98mΩ@100Hz | 90mm | 31.8mm | 21.8A@10kHz | 100mm | ||
| Min: 1 Mult: 1 | 0 | 80LSW56000MEFC77X121 | Rubycon | 80V 56000uF ±20% 18.7A@10kHz Bolt,D77xL121mm Aluminum Electrolytic Capacitors (Can - Screw Terminals) ROHS | C1616909 | Bolt,D77xL121mm | Bag-packed | 3000hrs@105℃ | 80V | 56000uF | ±20% | -40℃~+105℃ | - | 77mm | 31.4mm | 18.7A@10kHz | 121mm | ||
| Min: 1 Mult: 1 | 0 | ALS70G243NS250 | KEMET | 250V 24000uF ±20% 29.8A@10kHz 16mΩ@100Hz Bolt,D77xL196mm Aluminum Electrolytic Capacitors (Can - Screw Terminals) ROHS | C1616939 | Bolt,D77xL196mm | Bag-packed | 20000hrs@85℃ | 250V | 24000uF | ±20% | -40℃~+85℃ | 16mΩ@100Hz | 77mm | 31.8mm | 29.8A@10kHz | 196mm | ||
| Min: 1 Mult: 1 | 0 | ALS71G113NW400 | KEMET | 400V 11000uF ±20% 28.3A@10kHz 21mΩ@100Hz Bolt,D77xL171mm Aluminum Electrolytic Capacitors (Can - Screw Terminals) ROHS | C1616964 | Bolt,D77xL171mm | Bag-packed | 20000hrs@85℃ | 400V | 11000uF | ±20% | -40℃~+85℃ | 21mΩ@100Hz | 77mm | 31.8mm | 28.3A@10kHz | 171mm | ||
| Min: 1 Mult: 1 | 0 | ALS71C334QS063 | KEMET | 63V 0.33F ±20% 43.3A@10kHz 5mΩ@100Hz Bolt,D90xL196mm Aluminum Electrolytic Capacitors (Can - Screw Terminals) ROHS | C1616999 | Bolt,D90xL196mm | Bag-packed | 20000hrs@85℃ | 63V | 0.33F | ±20% | -40℃~+85℃ | 5mΩ@100Hz | 90mm | 31.8mm | 43.3A@10kHz | 196mm | ||
| Min: 1 Mult: 1 | 0 | ALS80P303NS200 | KEMET | 200V 30000uF ±20% 25.7A@10kHz 15mΩ@100Hz Bolt,D77xL196mm Aluminum Electrolytic Capacitors (Can - Screw Terminals) ROHS | C1617044 | Bolt,D77xL196mm | Bag-packed | 9000hrs@105℃ | 200V | 30000uF | ±20% | -40℃~+105℃ | 15mΩ@100Hz | 77mm | 31.8mm | 25.7A@10kHz | 196mm | ||
| Min: 1 Mult: 1 | 0 | ALS81G303NS200 | KEMET | 200V 30000uF ±20% 25.7A@10kHz 15mΩ@100Hz Bolt,D77xL196mm Aluminum Electrolytic Capacitors (Can - Screw Terminals) ROHS | C1617069 | Bolt,D77xL196mm | Bag-packed | 9000hrs@105℃ | 200V | 30000uF | ±20% | -40℃~+105℃ | 15mΩ@100Hz | 77mm | 31.8mm | 25.7A@10kHz | 196mm | ||
| Min: 1 Mult: 1 | 0 | ALS71C912NW450 | KEMET | 450V 9100uF ±20% 27.4A@10kHz 26mΩ@100Hz Bolt,D77xL171mm Aluminum Electrolytic Capacitors (Can - Screw Terminals) ROHS | C1617084 | Bolt,D77xL171mm | Bag-packed | 20000hrs@85℃ | 450V | 9100uF | ±20% | -40℃~+85℃ | 26mΩ@100Hz | 77mm | 31.8mm | 27.4A@10kHz | 171mm | ||
| Min: 1 Mult: 1 | 0 | ALS71A912NW450 | KEMET | 450V 9100uF ±20% 27.4A@10kHz 26mΩ@100Hz Bolt,D77xL171mm Aluminum Electrolytic Capacitors (Can - Screw Terminals) ROHS | C1617094 | Bolt,D77xL171mm | Bag-packed | 20000hrs@85℃ | 450V | 9100uF | ±20% | -40℃~+85℃ | 26mΩ@100Hz | 77mm | 31.8mm | 27.4A@10kHz | 171mm | ||
| Min: 1 Mult: 1 | 0 | ALS71G434NW040 | KEMET | 40V 0.43F ±20% 33.9A@10kHz 7mΩ@100Hz Bolt,D77xL171mm Aluminum Electrolytic Capacitors (Can - Screw Terminals) ROHS | C1617104 | Bolt,D77xL171mm | Bag-packed | 20000hrs@85℃ | 40V | 0.43F | ±20% | -40℃~+85℃ | 7mΩ@100Hz | 77mm | 31.8mm | 33.9A@10kHz | 171mm | ||
| Min: 1 Mult: 1 | 0 | ALS71U113NW400 | KEMET | 400V 11000uF ±20% 28.3A@10kHz 21mΩ@100Hz Bolt,D77xL171mm Aluminum Electrolytic Capacitors (Can - Screw Terminals) ROHS | C1617159 | Bolt,D77xL171mm | Bag-packed | 20000hrs@85℃ | 400V | 11000uF | ±20% | -40℃~+85℃ | 21mΩ@100Hz | 77mm | 31.8mm | 28.3A@10kHz | 171mm | ||
| Min: 1 Mult: 1 | 0 | ALS71C184QM063 | KEMET | 63V 0.18F ±20% 37.1A@10kHz 7mΩ@100Hz Bolt,D90xL133mm Aluminum Electrolytic Capacitors (Can - Screw Terminals) ROHS | C1617164 | Bolt,D90xL133mm | Bag-packed | 20000hrs@85℃ | 63V | 0.18F | ±20% | -40℃~+85℃ | 7mΩ@100Hz | 90mm | 31.8mm | 37.1A@10kHz | 133mm | ||
| Min: 1 Mult: 1 | 0 | ALS80U184NW063 | KEMET | 63V 0.18F ±20% 29.1A@10kHz 7mΩ@100Hz Bolt,D77xL171mm Aluminum Electrolytic Capacitors (Can - Screw Terminals) ROHS | C1617548 | Bolt,D77xL171mm | Bag-packed | 9000hrs@105℃ | 63V | 0.18F | ±20% | -40℃~+105℃ | 7mΩ@100Hz | 77mm | 31.8mm | 29.1A@10kHz | 171mm | ||
| Min: 1 Mult: 1 | 0 | ALS81A273QP200 | KEMET | 200V 27000uF ±20% 27.6A@10kHz 16mΩ@100Hz Bolt,D90xL148mm Aluminum Electrolytic Capacitors (Can - Screw Terminals) ROHS | C1617558 | Bolt,D90xL148mm | Bag-packed | 9000hrs@105℃ | 200V | 27000uF | ±20% | -40℃~+105℃ | 16mΩ@100Hz | 90mm | 31.8mm | 27.6A@10kHz | 148mm | ||
| Min: 1 Mult: 1 | 0 | ALS70H223QP250 | KEMET | 250V 22000uF ±20% 32.2A@10kHz 16mΩ@100Hz Bolt,D90xL148mm Aluminum Electrolytic Capacitors (Can - Screw Terminals) ROHS | C1617583 | Bolt,D90xL148mm | Bag-packed | 20000hrs@85℃ | 250V | 22000uF | ±20% | -40℃~+85℃ | 16mΩ@100Hz | 90mm | 31.8mm | 32.2A@10kHz | 148mm |