Images
|
Pricing
|
Quantity
|
Availability
|
Mfr.Part #
|
Manufacturer
|
Description
|
RoHS
|
LCSC Part#
|
Package
|
Packaging
|
φD
|
Rated Voltage
|
Capacitance
|
Lead Spacing
|
Tolerance
|
L
|
Operating Temperature
|
Ripple Current
|
Equivalent Series Resistance(ESR)
|
---|
Images
|
Pricing
|
Quantity
|
Availability
|
Mfr.Part #
|
Manufacturer
|
Description
|
RoHS
|
LCSC Part#
|
Package
|
Packaging
|
φD
|
Rated Voltage
|
Capacitance
|
Lead Spacing
|
Tolerance
|
L
|
Operating Temperature
|
Ripple Current
|
Equivalent Series Resistance(ESR)
|
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
| Min: 1 Mult: 1 | 0 | E36D200HPN154MC92U | NCC(Nippon Chemi-Con) | 20V 0.15F ±20% Bolt,D50.8xL92mm Aluminum Electrolytic Capacitors (Can - Screw Terminals) ROHS | C6028426 | Bolt,D50.8xL92mm | Bag-packed | 50.8mm | 20V | 0.15F | 22.2mm | ±20% | 92mm | -40℃~+85℃ | - | - | ||
| Min: 1 Mult: 1 | 0 | E36D200LPN703UUB7U | NCC(Nippon Chemi-Con) | 20V 70000uF -10%~+75% Plugin Aluminum Electrolytic Capacitors (Can - Screw Terminals) ROHS | C6028431 | Plugin | Bag-packed | - | 20V | 70000uF | - | -10%~+75% | - | -40℃~+85℃ | - | - | ||
| Min: 1 Mult: 1 | 0 | E36D451LPN102TCA5U | NCC(Nippon Chemi-Con) | 450V 1000uF -10%~+50% Bolt,D50.8xL105mm Aluminum Electrolytic Capacitors (Can - Screw Terminals) ROHS | C6028526 | Bolt,D50.8xL105mm | Bag-packed | 50.8mm | 450V | 1000uF | 22.2mm | -10%~+50% | 105mm | -40℃~+85℃ | - | - | ||
| Min: 1 Mult: 1 | 0 | E36D500LPN113UAE3U | NCC(Nippon Chemi-Con) | 50V 11000uF -10%~+75% Bolt,D35xL143mm Aluminum Electrolytic Capacitors (Can - Screw Terminals) ROHS | C6028551 | Bolt,D35xL143mm | Bag-packed | 35mm | 50V | 11000uF | 12.7mm | -10%~+75% | 143mm | -40℃~+85℃ | - | - | ||
| Min: 1 Mult: 1 | 0 | E37L400HLN473QC92U | NCC(Nippon Chemi-Con) | 40V 47000uF -10%~+30% Bolt,D50.8xL92mm Aluminum Electrolytic Capacitors (Can - Screw Terminals) ROHS | C6028646 | Bolt,D50.8xL92mm | Bag-packed | 50.8mm | 40V | 47000uF | 22.2mm | -10%~+30% | 92mm | -40℃~+85℃ | - | - | ||
| Min: 1 Mult: 1 | 0 | E32D350HPN223MA67U | NCC(Nippon Chemi-Con) | 35V 22000uF ±20% 9.4A@120Hz 21.6mΩ@120Hz Bolt,D35xL67mm Aluminum Electrolytic Capacitors (Can - Screw Terminals) ROHS | C6028354 | Bolt,D35xL67mm | Bag-packed | 35mm | 35V | 22000uF | 12.7mm | ±20% | 67mm | -40℃~+105℃ | 9.4A@120Hz | 21.6mΩ@120Hz | ||
| Min: 1 Mult: 1 | 0 | E36D250LPN682TA41U | NCC(Nippon Chemi-Con) | 25V 6800uF -10%~+50% Bolt,D35xL41mm Aluminum Electrolytic Capacitors (Can - Screw Terminals) ROHS | C6028463 | Bolt,D35xL41mm | Bag-packed | 35mm | 25V | 6800uF | 12.7mm | -10%~+50% | 41mm | -40℃~+85℃ | - | - | ||
| Min: 1 Mult: 1 | 0 | E36D451HPN142QED0U | NCC(Nippon Chemi-Con) | 450V 1400uF -10%~+30% Bolt,D76.2xL130mm Aluminum Electrolytic Capacitors (Can - Screw Terminals) ROHS | C6028518 | Bolt,D76.2xL130mm | Bag-packed | 76.2mm | 450V | 1400uF | 31.8mm | -10%~+30% | 130mm | -40℃~+85℃ | - | - | ||
| Min: 1 Mult: 1 | 0 | E32D300LPN263UCE3U | NCC(Nippon Chemi-Con) | 30V 26000uF -10%~+75% Plugin Aluminum Electrolytic Capacitors (Can - Screw Terminals) ROHS | C6028346 | Plugin | Bag-packed | 50.8mm | 30V | 26000uF | 22.2mm | -10%~+75% | - | -40℃~+105℃ | - | - | ||
| Min: 1 Mult: 1 | 0 | E36D350HPN673UCA5U | NCC(Nippon Chemi-Con) | 35V 67000uF -10%~+75% Bolt,D50.8xL105mm Aluminum Electrolytic Capacitors (Can - Screw Terminals) ROHS | C6028480 | Bolt,D50.8xL105mm | Bag-packed | 50.8mm | 35V | 67000uF | 22.2mm | -10%~+75% | 105mm | -40℃~+85℃ | - | - | ||
| Min: 1 Mult: 1 | 0 | E36F451CGS532MEB7U | NCC(Nippon Chemi-Con) | 450V 5300uF ±20% Plugin Aluminum Electrolytic Capacitors (Can - Screw Terminals) ROHS | C6028615 | Plugin | Bag-packed | - | 450V | 5300uF | 31.8mm | ±20% | - | -40℃~+85℃ | - | - | ||
| Min: 1 Mult: 1 | 0 | MAL210473472E3 | Vishay Intertech | 250V 4700uF ±20% 11.4A@100Hz 28mΩ@100Hz Bolt,D65xL110.7mm Aluminum Electrolytic Capacitors (Can - Screw Terminals) ROHS | C6085589 | Bolt,D65xL110.7mm | Bag-packed | 65mm | 250V | 4700uF | 28.5mm | ±20% | 110.7mm | -40℃~+105℃ | 11.4A@100Hz | 28mΩ@100Hz | ||
| Min: 1 Mult: 1 | 0 | MAL210426681E3 | Vishay Intertech | 400V 680uF ±20% 4.1A@100Hz 170mΩ@100Hz Bolt,D50xL88.8mm Aluminum Electrolytic Capacitors (Can - Screw Terminals) ROHS | C6085581 | Bolt,D50xL88.8mm | Bag-packed | 50mm | 400V | 680uF | 22.2mm | ±20% | 88.8mm | -40℃~+105℃ | 4.1A@100Hz | 170mΩ@100Hz | ||
| Min: 1 Mult: 1 | 0 | LNR1V683MSEB | Nichicon | 35V 68000uF ±20% 9.3A@120Hz Bolt,D51xL83mm Aluminum Electrolytic Capacitors (Can - Screw Terminals) ROHS | C6079643 | Bolt,D51xL83mm | Bag-packed | 51mm | 35V | 68000uF | 22mm | ±20% | 83mm | -40℃~+85℃ | 9.3A@120Hz | - | ||
| Min: 1 Mult: 1 | 0 | LNX2W332MSEHBB | Nichicon | 450V 3300uF ±20% 9.7A@120Hz Bolt,D76.2xL113mm Aluminum Electrolytic Capacitors (Can - Screw Terminals) ROHS | C6079658 | Bolt,D76.2xL113mm | Bag-packed | 76.2mm | 450V | 3300uF | 31.8mm | ±20% | 113mm | -25℃~+85℃ | 9.7A@120Hz | - | ||
| Min: 1 Mult: 1 | 0 | MAL210253332E3 | Vishay Intertech | 250V 3300uF ±20% 9.8A@100Hz 42mΩ@100Hz Bolt,D50xL110.8mm Aluminum Electrolytic Capacitors (Can - Screw Terminals) ROHS | C6085575 | Bolt,D50xL110.8mm | Bag-packed | 50mm | 250V | 3300uF | 22.2mm | ±20% | 110.8mm | -40℃~+85℃ | 9.8A@100Hz | 42mΩ@100Hz | ||
| Min: 1 Mult: 1 | 0 | MAL220215472E3 | Vishay Intertech | 350V 4700uF ±20% 14.2A@100Hz 31mΩ@100Hz Plugin Aluminum Electrolytic Capacitors (Can - Screw Terminals) ROHS | C6085640 | Plugin | - | - | 350V | 4700uF | 28.5mm | ±20% | - | -40℃~+85℃ | 14.2A@100Hz | 31mΩ@100Hz | ||
| Min: 1 Mult: 1 | 0 | MAL250017122E3 | Vishay Intertech | 450V 1200uF ±20% 12.1A@120Hz 100mΩ@120Hz Bolt,D50xL89.8mm Aluminum Electrolytic Capacitors (Can - Screw Terminals) ROHS | C6085649 | Bolt,D50xL89.8mm | Bag-packed | 50mm | 450V | 1200uF | 22.2mm | ±20% | 89.8mm | -40℃~+85℃ | 12.1A@120Hz | 100mΩ@120Hz | ||
| Min: 1 Mult: 1 | 0 | LNY2G103MSEHBN | Nichicon | 400V 10000uF ±20% 31.36A@10kHz Plugin Aluminum Electrolytic Capacitors (Can - Screw Terminals) ROHS | C6079660 | Plugin | Bag-packed | 76.2mm | 400V | 10000uF | 31.8mm | ±20% | - | -40℃~+85℃ | 31.36A@10kHz | - | ||
| Min: 1 Mult: 1 | 0 | LNX2G472MSEHBB | Nichicon | 400V 4700uF ±20% 12.3A@120Hz Bolt,D76.2xL133mm Aluminum Electrolytic Capacitors (Can - Screw Terminals) ROHS | C6079656 | Bolt,D76.2xL133mm | Bag-packed | 76.2mm | 400V | 4700uF | 31.8mm | ±20% | 133mm | -25℃~+85℃ | 12.3A@120Hz | - | ||
| Min: 1 Mult: 1 | 0 | 3186GH472M450MPC1 | Cornell Dubilier Electronics | 450V 4700uF ±20% 31mΩ Bolt,D76.2xL142.88mm Aluminum Electrolytic Capacitors (Can - Screw Terminals) ROHS | C6083176 | Bolt,D76.2xL142.88mm | Bag-packed | 76.2mm | 450V | 4700uF | 31.75mm | ±20% | 142.88mm | -40℃~+85℃ | - | 31mΩ | ||
| Min: 1 Mult: 1 | 0 | 36DX521F400EL2A | Vishay Intertech | 400V 520uF -10%~+50% Plugin Aluminum Electrolytic Capacitors (Can - Screw Terminals) ROHS | C6064209 | Plugin | Bag-packed | 46.4mm | 400V | 520uF | 19.1mm | -10%~+50% | - | -40℃~+85℃ | - | - | ||
| Min: 1 Mult: 1 | 0 | 550991T250AJ2B | Cornell Dubilier Electronics | 250V 990uF -10%~+50% 84.7mΩ@120Hz Plugin Aluminum Electrolytic Capacitors (Can - Screw Terminals) ROHS | C6075005 | Plugin | Bag-packed | 35.53mm | 250V | 990uF | 12.7mm | -10%~+50% | - | -40℃~+105℃ | - | 84.7mΩ@120Hz | ||
| Min: 1 Mult: 1 | 0 | DCMC182M400BJ5M | Cornell Dubilier Electronics | 400V 1800uF ±20% Bolt,D50.8xL93.65mm Aluminum Electrolytic Capacitors (Can - Screw Terminals) ROHS | C5667855 | Bolt,D50.8xL93.65mm | Bag-packed | 50.8mm | 400V | 1800uF | 22.23mm | ±20% | 93.65mm | -40℃~+85℃ | - | - | ||
| Min: 1 Mult: 1 | 0 | MAL210187683E3 | Vishay Intertech | 40V 68000uF ±20% 18.1A@100Hz 7mΩ@100Hz Bolt,D65xL110.7mm Aluminum Electrolytic Capacitors (Can - Screw Terminals) ROHS | C5669307 | Bolt,D65xL110.7mm | Bag-packed | 65mm | 40V | 68000uF | 28.5mm | ±20% | 110.7mm | -40℃~+85℃ | 18.1A@100Hz | 7mΩ@100Hz |