Images
|
Pricing
|
Quantity
|
Availability
|
Mfr.Part #
|
Manufacturer
|
Description
|
RoHS
|
LCSC Part#
|
Package
|
Packaging
|
φD
|
Rated Voltage
|
Capacitance
|
Lead Spacing
|
Tolerance
|
Ripple Current
|
Operating Temperature
|
Equivalent Series Resistance(ESR)
|
L
|
---|
Images
|
Pricing
|
Quantity
|
Availability
|
Mfr.Part #
|
Manufacturer
|
Description
|
RoHS
|
LCSC Part#
|
Package
|
Packaging
|
φD
|
Rated Voltage
|
Capacitance
|
Lead Spacing
|
Tolerance
|
Ripple Current
|
Operating Temperature
|
Equivalent Series Resistance(ESR)
|
L
|
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
| Min: 1 Mult: 1 | 0 | MAL220212222E3 | Vishay Intertech | 200V 2200uF ±20% 10.275A@10kHz 55mΩ@100Hz Plugin Aluminum Electrolytic Capacitors (Can - Screw Terminals) ROHS | C5668027 | Plugin | - | 35.3mm | 200V | 2200uF | 12.8mm | ±20% | 10.275A@10kHz | -40℃~+85℃ | 55mΩ@100Hz | - | ||
| Min: 1 Mult: 1 | 0 | MAL210422222E3 | Vishay Intertech | 200V 2200uF ±20% 6.7A@100Hz 63mΩ@100Hz Bolt,D50xL88.8mm Aluminum Electrolytic Capacitors (Can - Screw Terminals) ROHS | C5669317 | Bolt,D50xL88.8mm | Bag-packed | 50mm | 200V | 2200uF | 22.2mm | ±20% | 6.7A@100Hz | -40℃~+105℃ | 63mΩ@100Hz | 88.8mm | ||
| Min: 1 Mult: 1 | 0 | E32D450HPN422MA54U | NCC(Nippon Chemi-Con) | 45V 4200uF ±20% Bolt,D35xL54mm Aluminum Electrolytic Capacitors (Can - Screw Terminals) ROHS | C5682294 | Bolt,D35xL54mm | Bag-packed | 35mm | 45V | 4200uF | 12.7mm | ±20% | - | -40℃~+105℃ | - | 54mm | ||
| Min: 1 Mult: 1 | 0 | E36D630HLN223MAA5U | NCC(Nippon Chemi-Con) | 63V 22000uF ±20% Bolt,D35xL105mm Aluminum Electrolytic Capacitors (Can - Screw Terminals) ROHS | C5682488 | Bolt,D35xL105mm | Bag-packed | 35mm | 63V | 22000uF | 12.7mm | ±20% | - | -40℃~+85℃ | - | 105mm | ||
| Min: 1 Mult: 1 | 0 | E36F351CSS193MFM9U | NCC(Nippon Chemi-Con) | 350V 19000uF ±20% Plugin Aluminum Electrolytic Capacitors (Can - Screw Terminals) ROHS | C5682558 | Plugin | Bag-packed | - | 350V | 19000uF | 31.8mm | ±20% | - | -40℃~+85℃ | - | - | ||
| Min: 1 Mult: 1 | 0 | E36F351CSS792TEE3U | NCC(Nippon Chemi-Con) | 350V 7900uF -10%~+50% Plugin Aluminum Electrolytic Capacitors (Can - Screw Terminals) ROHS | C5682568 | Plugin | Bag-packed | - | 350V | 7900uF | 31.8mm | -10%~+50% | - | -40℃~+85℃ | - | - | ||
| Min: 1 Mult: 1 | 0 | E36D750HPN392UC79U | NCC(Nippon Chemi-Con) | 75V 3900uF -10%~+75% Bolt,D50.8xL79mm Aluminum Electrolytic Capacitors (Can - Screw Terminals) ROHS | C6188907 | Bolt,D50.8xL79mm | Bag-packed | 50.8mm | 75V | 3900uF | 22.2mm | -10%~+75% | - | -40℃~+85℃ | - | 79mm | ||
| Min: 1 Mult: 1 | 0 | E37F501CSN123MFM9U | NCC(Nippon Chemi-Con) | 500V 12000uF ±20% 33.5A@120Hz 8mΩ@120Hz Bolt,D89xL220mm Aluminum Electrolytic Capacitors (Can - Screw Terminals) ROHS | C6188997 | Bolt,D89xL220mm | Bag-packed | 89mm | 500V | 12000uF | 31.8mm | ±20% | 33.5A@120Hz | -40℃~+85℃ | 8mΩ@120Hz | 220mm | ||
| Min: 1 Mult: 1 | 0 | E36D200CPN603WDA5U | NCC(Nippon Chemi-Con) | 20V 60000uF -10%~+100% Bolt,D63.5xL105mm Aluminum Electrolytic Capacitors (Can - Screw Terminals) ROHS | C6189712 | Bolt,D63.5xL105mm | Bag-packed | 63.5mm | 20V | 60000uF | 28.6mm | -10%~+100% | - | -40℃~+85℃ | - | 105mm | ||
| Min: 1 Mult: 1 | 0 | E36D750CPN393TEE3U | NCC(Nippon Chemi-Con) | 75V 39000uF -10%~+50% Plugin Aluminum Electrolytic Capacitors (Can - Screw Terminals) ROHS | C6189832 | Plugin | Bag-packed | 76.2mm | 75V | 39000uF | 31.8mm | -10%~+50% | - | -40℃~+85℃ | - | - | ||
| Min: 1 Mult: 1 | 0 | ERHB631LGC182MDC5M | NCC(Nippon Chemi-Con) | 630V 1800uF ±20% 6.6A@120Hz Bolt,D63.5xL125mm Aluminum Electrolytic Capacitors (Can - Screw Terminals) ROHS | C6240158 | Bolt,D63.5xL125mm | Bag-packed | 63.5mm | 630V | 1800uF | 28mm | ±20% | 6.6A@120Hz | -25℃~+85℃ | - | 125mm | ||
| Min: 1 Mult: 1 | 0 | E32D101HLN562MA92U | NCC(Nippon Chemi-Con) | 100V 5600uF ±20% 10.04A@120Hz 23.1mΩ@120Hz Bolt,D35xL92mm Aluminum Electrolytic Capacitors (Can - Screw Terminals) ROHS | C6234660 | Bolt,D35xL92mm | Bag-packed | 35mm | 100V | 5600uF | 12.7mm | ±20% | 10.04A@120Hz | -40℃~+105℃ | 23.1mΩ@120Hz | 92mm | ||
| Min: 1 Mult: 1 | 0 | E36D150LPN752UA54U | NCC(Nippon Chemi-Con) | 15V 7500uF -10%~+75% Plugin Aluminum Electrolytic Capacitors (Can - Screw Terminals) ROHS | C6234695 | Plugin | Bag-packed | 35mm | 15V | 7500uF | 12.7mm | -10%~+75% | - | -40℃~+85℃ | - | - | ||
| Min: 1 Mult: 1 | 0 | E36D250LPN323UDA5U | NCC(Nippon Chemi-Con) | 25V 32000uF -10%~+75% Bolt,D63.5xL105mm Aluminum Electrolytic Capacitors (Can - Screw Terminals) ROHS | C6234700 | Bolt,D63.5xL105mm | Bag-packed | 63.5mm | 25V | 32000uF | 28.6mm | -10%~+75% | - | -40℃~+85℃ | - | 105mm | ||
| Min: 1 Mult: 1 | 0 | E36D351CPN402TEE3U | NCC(Nippon Chemi-Con) | 350V 4000uF -10%~+50% Bolt,D76.2xL143mm Aluminum Electrolytic Capacitors (Can - Screw Terminals) ROHS | C6234705 | Bolt,D76.2xL143mm | Bag-packed | 76.2mm | 350V | 4000uF | 31.8mm | -10%~+50% | - | -40℃~+85℃ | - | 143mm | ||
| Min: 1 Mult: 1 | 0 | E36D101HLN473MEB7U | NCC(Nippon Chemi-Con) | 100V 47000uF ±20% 17.65A@120Hz 7.2mΩ@120Hz Bolt,D76.2xL117mm Aluminum Electrolytic Capacitors (Can - Screw Terminals) ROHS | C6234686 | Bolt,D76.2xL117mm | Bag-packed | 76.2mm | 100V | 47000uF | 31.8mm | ±20% | 17.65A@120Hz | -40℃~+85℃ | 7.2mΩ@120Hz | 117mm | ||
| Min: 1 Mult: 1 | 0 | E36D251CHS153MED0U | NCC(Nippon Chemi-Con) | 250V 15000uF ±20% 26.264A@3kHz 12.6mΩ@120Hz Plugin Aluminum Electrolytic Capacitors (Can - Screw Terminals) ROHS | C6234701 | Plugin | Bag-packed | 76.2mm | 250V | 15000uF | 31.8mm | ±20% | 26.264A@3kHz | -40℃~+85℃ | 12.6mΩ@120Hz | - | ||
| Min: 1 Mult: 1 | 0 | E36D400CPN223UDA5U | NCC(Nippon Chemi-Con) | 40V 22000uF -10%~+75% Bolt,D63.5xL105mm Aluminum Electrolytic Capacitors (Can - Screw Terminals) ROHS | C6234706 | Bolt,D63.5xL105mm | Bag-packed | 63.5mm | 40V | 22000uF | 28.6mm | -10%~+75% | - | -40℃~+85℃ | - | 105mm | ||
| Min: 1 Mult: 1 | 0 | ERHB701LGC152MEB5M | NCC(Nippon Chemi-Con) | 700V 1500uF ±20% 8.96A@3kHz Plugin Aluminum Electrolytic Capacitors (Can - Screw Terminals) ROHS | C6240160 | Plugin | Bag-packed | 76.2mm | 700V | 1500uF | 31.5mm | ±20% | 8.96A@3kHz | -25℃~+85℃ | - | - | ||
| Min: 1 Mult: 1 | 0 | E36F401CDC682MEE3U | NCC(Nippon Chemi-Con) | 400V 6800uF ±20% 19.9A@120Hz 16mΩ@120Hz Bolt,D76.2xL143mm Aluminum Electrolytic Capacitors (Can - Screw Terminals) ROHS | C6188931 | Bolt,D76.2xL143mm | Bag-packed | 76.2mm | 400V | 6800uF | 31.8mm | ±20% | 19.9A@120Hz | -40℃~+85℃ | 16mΩ@120Hz | 143mm | ||
| Min: 1 Mult: 1 | 0 | E36F451CGN452MEB7Q | NCC(Nippon Chemi-Con) | 450V 4500uF ±20% Bolt,D76.2xL117mm Aluminum Electrolytic Capacitors (Can - Screw Terminals) ROHS | C6188951 | Bolt,D76.2xL117mm | Bag-packed | 76.2mm | 450V | 4500uF | 31.8mm | ±20% | - | -40℃~+85℃ | - | 117mm | ||
| Min: 1 Mult: 1 | 0 | E36D101HPN763UEE3U | NCC(Nippon Chemi-Con) | 100V 76000uF -10%~+75% Bolt,D76.2xL143mm Aluminum Electrolytic Capacitors (Can - Screw Terminals) ROHS | C6189701 | Bolt,D76.2xL143mm | Bag-packed | 76.2mm | 100V | 76000uF | 31.8mm | -10%~+75% | - | -40℃~+85℃ | - | 143mm | ||
| Min: 1 Mult: 1 | 0 | E36D401LPN272MDA5U | NCC(Nippon Chemi-Con) | 400V 2700uF ±20% 7.6A@120Hz 62.6mΩ@120Hz Bolt,D63.5xL105mm Aluminum Electrolytic Capacitors (Can - Screw Terminals) ROHS | C6189756 | Bolt,D63.5xL105mm | Bag-packed | 63.5mm | 400V | 2700uF | 28.6mm | ±20% | 7.6A@120Hz | -40℃~+85℃ | 62.6mΩ@120Hz | 105mm | ||
| Min: 1 Mult: 1 | 0 | MAL210253103E3 | Vishay Intertech | 250V 10000uF ±20% 19.3A@100Hz 17mΩ@100Hz Bolt,D76xL111.7mm Aluminum Electrolytic Capacitors (Can - Screw Terminals) ROHS | C6223794 | Bolt,D76xL111.7mm | Bag-packed | 76mm | 250V | 10000uF | 31.8mm | ±20% | 19.3A@100Hz | -40℃~+85℃ | 17mΩ@100Hz | 111.7mm | ||
| Min: 1 Mult: 1 | 0 | DCM472U075AH2B | Cornell Dubilier Electronics | 75V 4700uF Bolt,D34.93xL68.25mm Aluminum Electrolytic Capacitors (Can - Screw Terminals) ROHS | C6224620 | Bolt,D34.93xL68.25mm | Bag-packed | 34.93mm | 75V | 4700uF | 12.7mm | - | - | - | - | 68.25mm |