Images
|
Pricing
|
Quantity
|
Availability
|
Mfr.Part #
|
Manufacturer
|
Description
|
RoHS
|
LCSC Part#
|
Package
|
Packaging
|
Lifetime @ Temp
|
Rated Voltage
|
Capacitance
|
Tolerance
|
Operating Temperature
|
Equivalent Series Resistance(ESR)
|
φD
|
Lead Spacing
|
Ripple Current
|
L
|
---|
Images
|
Pricing
|
Quantity
|
Availability
|
Mfr.Part #
|
Manufacturer
|
Description
|
RoHS
|
LCSC Part#
|
Package
|
Packaging
|
Lifetime @ Temp
|
Rated Voltage
|
Capacitance
|
Tolerance
|
Operating Temperature
|
Equivalent Series Resistance(ESR)
|
φD
|
Lead Spacing
|
Ripple Current
|
L
|
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
| Min: 1 Mult: 1 | 0 | B43564A2109M3 | TDK | Plugin Aluminum Electrolytic Capacitors (Can - Screw Terminals) ROHS | C1618129 | Plugin | Bag-packed | - | - | - | - | - | - | - | - | - | - | ||
| Min: 1 Mult: 1 | 0 | B43723A5568M000 | TDK | 450V 5600uF ±20% 18mΩ@100Hz Bolt Aluminum Electrolytic Capacitors (Can - Screw Terminals) ROHS | C1618139 | Bolt | Bag-packed | 12000hrs@85℃ | 450V | 5600uF | ±20% | -40℃~+85℃ | 18mΩ@100Hz | - | - | - | - | ||
| Min: 1 Mult: 1 | 0 | ALS70P163NT350 | KEMET | 350V 16000uF ±20% 30.3A@10kHz 16mΩ@100Hz Bolt,D77xL222mm Aluminum Electrolytic Capacitors (Can - Screw Terminals) ROHS | C1618209 | Bolt,D77xL222mm | Bag-packed | 20000hrs@85℃ | 350V | 16000uF | ±20% | -40℃~+85℃ | 16mΩ@100Hz | 77mm | 31.8mm | 30.3A@10kHz | 222mm | ||
| Min: 1 Mult: 1 | 0 | ALS70C163NT350 | KEMET | 350V 16000uF ±20% 30.3A@10kHz 16mΩ@100Hz Bolt,D77xL222mm Aluminum Electrolytic Capacitors (Can - Screw Terminals) ROHS | C1618224 | Bolt,D77xL222mm | Bag-packed | 20000hrs@85℃ | 350V | 16000uF | ±20% | -40℃~+85℃ | 16mΩ@100Hz | 77mm | 31.8mm | 30.3A@10kHz | 222mm | ||
| Min: 1 Mult: 1 | 0 | ALS71U163NT350 | KEMET | 350V 16000uF ±20% 30.3A@10kHz 16mΩ@100Hz Bolt,D77xL222mm Aluminum Electrolytic Capacitors (Can - Screw Terminals) ROHS | C1618269 | Bolt,D77xL222mm | Bag-packed | 20000hrs@85℃ | 350V | 16000uF | ±20% | -40℃~+85℃ | 16mΩ@100Hz | 77mm | 31.8mm | 30.3A@10kHz | 222mm | ||
| Min: 1 Mult: 1 | 0 | ALS71C564QW040 | KEMET | 40V 0.56F ±20% 41.6A@10kHz 5mΩ@100Hz Bolt,D90xL171mm Aluminum Electrolytic Capacitors (Can - Screw Terminals) ROHS | C1618294 | Bolt,D90xL171mm | Bag-packed | 20000hrs@85℃ | 40V | 0.56F | ±20% | -40℃~+85℃ | 5mΩ@100Hz | 90mm | 31.8mm | 41.6A@10kHz | 171mm | ||
| Min: 1 Mult: 1 | 0 | ALS81A153NT350 | KEMET | 350V 15000uF ±20% 26.1A@10kHz 17mΩ@100Hz Bolt,D77xL222mm Aluminum Electrolytic Capacitors (Can - Screw Terminals) ROHS | C1618299 | Bolt,D77xL222mm | Bag-packed | 9000hrs@105℃ | 350V | 15000uF | ±20% | -40℃~+105℃ | 17mΩ@100Hz | 77mm | 31.8mm | 26.1A@10kHz | 222mm | ||
| Min: 1 Mult: 1 | 0 | ALS70C153NT400 | KEMET | 400V 15000uF ±20% 30.6A@10kHz 16mΩ@100Hz Bolt,D77xL222mm Aluminum Electrolytic Capacitors (Can - Screw Terminals) ROHS | C1618309 | Bolt,D77xL222mm | Bag-packed | 20000hrs@85℃ | 400V | 15000uF | ±20% | -40℃~+85℃ | 16mΩ@100Hz | 77mm | 31.8mm | 30.6A@10kHz | 222mm | ||
| Min: 1 Mult: 1 | 0 | 36DX603G075DJ2A | Vishay Intertech | 75V 60000uF -10%~+75% Bolt Aluminum Electrolytic Capacitors (Can - Screw Terminals) ROHS | C1618324 | Bolt | Bag-packed | 1000hrs@85℃ | 75V | 60000uF | -10%~+75% | -40℃~+85℃ | - | - | 31.8mm | - | - | ||
| Min: 1 Mult: 1 | 0 | ALS71A163QT450 | KEMET | 450V 16000uF ±20% 36.8A@10kHz 16mΩ@100Hz Bolt,D90xL222mm Aluminum Electrolytic Capacitors (Can - Screw Terminals) ROHS | C1618364 | Bolt,D90xL222mm | Bag-packed | 20000hrs@85℃ | 450V | 16000uF | ±20% | -40℃~+85℃ | 16mΩ@100Hz | 90mm | 31.8mm | 36.8A@10kHz | 222mm | ||
| Min: 1 Mult: 1 | 0 | ALS71P103NT500 | KEMET | 500V 10000uF ±20% 28.7A@10kHz 30mΩ@100Hz Bolt,D77xL222mm Aluminum Electrolytic Capacitors (Can - Screw Terminals) ROHS | C1618384 | Bolt,D77xL222mm | Bag-packed | 20000hrs@85℃ | 500V | 10000uF | ±20% | -40℃~+85℃ | 30mΩ@100Hz | 77mm | 31.8mm | 28.7A@10kHz | 222mm | ||
| Min: 1 Mult: 1 | 0 | ALS80C123NT400 | KEMET | 400V 12000uF ±20% 26.1A@10kHz 17mΩ@100Hz Bolt,D77xL222mm Aluminum Electrolytic Capacitors (Can - Screw Terminals) ROHS | C1618399 | Bolt,D77xL222mm | Bag-packed | 9000hrs@105℃ | 400V | 12000uF | ±20% | -40℃~+105℃ | 17mΩ@100Hz | 77mm | 31.8mm | 26.1A@10kHz | 222mm | ||
| Min: 1 Mult: 1 | 0 | ALS70G512NP550 | KEMET | 550V 5100uF ±20% 22A@10kHz 92mΩ@100Hz Bolt,D77xL148mm Aluminum Electrolytic Capacitors (Can - Screw Terminals) ROHS | C1618418 | Bolt,D77xL148mm | Bag-packed | 20000hrs@85℃ | 550V | 5100uF | ±20% | -40℃~+85℃ | 92mΩ@100Hz | 77mm | 31.8mm | 22A@10kHz | 148mm | ||
| Min: 1 Mult: 1 | 0 | B43713A6478M000 | TDK | 500V 4700uF ±20% 22mΩ@100Hz Bolt Aluminum Electrolytic Capacitors (Can - Screw Terminals) ROHS | C1618518 | Bolt | Bag-packed | 12000hrs@85℃ | 500V | 4700uF | ±20% | -40℃~+85℃ | 22mΩ@100Hz | - | - | - | - | ||
| Min: 1 Mult: 1 | 0 | B43564A4568M7 | TDK | 350V 5600uF ±20% 14.2A@100Hz 33mΩ@100Hz Plugin Aluminum Electrolytic Capacitors (Can - Screw Terminals) ROHS | C1618858 | Plugin | Bag-packed | 15000hrs@85℃ | 350V | 5600uF | ±20% | -25℃~+85℃ | 33mΩ@100Hz | - | 31.7mm | 14.2A@100Hz | 106.7mm | ||
| Min: 1 Mult: 1 | 0 | ALS71A103QW500 | KEMET | 500V 10000uF ±20% 32.4A@10kHz 29mΩ@100Hz Bolt,D90xL171mm Aluminum Electrolytic Capacitors (Can - Screw Terminals) ROHS | C1618918 | Bolt,D90xL171mm | Bag-packed | 20000hrs@85℃ | 500V | 10000uF | ±20% | -40℃~+85℃ | 29mΩ@100Hz | 90mm | 31.8mm | 32.4A@10kHz | 171mm | ||
| Min: 1 Mult: 1 | 0 | ALS81C133QW400 | KEMET | 400V 13000uF ±20% 29.9A@10kHz 16mΩ@100Hz Bolt,D90xL171mm Aluminum Electrolytic Capacitors (Can - Screw Terminals) ROHS | C1618923 | Bolt,D90xL171mm | Bag-packed | 9000hrs@105℃ | 400V | 13000uF | ±20% | -40℃~+105℃ | 16mΩ@100Hz | 90mm | 31.8mm | 29.9A@10kHz | 171mm | ||
| Min: 1 Mult: 1 | 0 | ALS80P912NW400 | KEMET | 400V 9100uF ±20% 24.3A@10kHz 22mΩ@100Hz Bolt,D77xL171mm Aluminum Electrolytic Capacitors (Can - Screw Terminals) ROHS | C1618938 | Bolt,D77xL171mm | Bag-packed | 9000hrs@105℃ | 400V | 9100uF | ±20% | -40℃~+105℃ | 22mΩ@100Hz | 77mm | 31.8mm | 24.3A@10kHz | 171mm | ||
| Min: 1 Mult: 1 | 0 | ALS80H912NW400 | KEMET | 400V 9100uF ±20% 24.3A@10kHz 22mΩ@100Hz Bolt,D77xL171mm Aluminum Electrolytic Capacitors (Can - Screw Terminals) ROHS | C1618943 | Bolt,D77xL171mm | Bag-packed | 9000hrs@105℃ | 400V | 9100uF | ±20% | -40℃~+105℃ | 22mΩ@100Hz | 77mm | 31.8mm | 24.3A@10kHz | 171mm | ||
| Min: 1 Mult: 1 | 0 | ALS81P913NT100 | KEMET | 100V 91000uF ±20% 29.7A@10kHz 8mΩ@100Hz Bolt,D77xL222mm Aluminum Electrolytic Capacitors (Can - Screw Terminals) ROHS | C1618963 | Bolt,D77xL222mm | Bag-packed | 9000hrs@105℃ | 100V | 91000uF | ±20% | -40℃~+105℃ | 8mΩ@100Hz | 77mm | 31.8mm | 29.7A@10kHz | 222mm | ||
| Min: 1 Mult: 1 | 0 | B43704B6688M000 | TDK | 500V 6800uF ±20% 14mΩ@100Hz Bolt Aluminum Electrolytic Capacitors (Can - Screw Terminals) ROHS | C1619113 | Bolt | Bag-packed | 12000hrs@85℃ | 500V | 6800uF | ±20% | -40℃~+85℃ | 14mΩ@100Hz | - | - | - | - | ||
| Min: 1 Mult: 1 | 0 | ALS80H822QM400 | KEMET | 400V 8200uF ±20% 25.8A@10kHz 23mΩ@100Hz Bolt,D90xL133mm Aluminum Electrolytic Capacitors (Can - Screw Terminals) ROHS | C1619173 | Bolt,D90xL133mm | Bag-packed | 9000hrs@105℃ | 400V | 8200uF | ±20% | -40℃~+105℃ | 23mΩ@100Hz | 90mm | 31.8mm | 25.8A@10kHz | 133mm | ||
| Min: 1 Mult: 1 | 0 | ALS80A753KF040 | KEMET | 40V 75000uF ±20% 18.6A@10kHz 14mΩ@100Hz Bolt,D51xL107mm Aluminum Electrolytic Capacitors (Can - Screw Terminals) ROHS | C1619213 | Bolt,D51xL107mm | Bag-packed | 7000hrs@105℃ | 40V | 75000uF | ±20% | -40℃~+105℃ | 14mΩ@100Hz | 51mm | 22.2mm | 18.6A@10kHz | 107mm | ||
| Min: 1 Mult: 1 | 0 | ALS81A163KF100 | KEMET | 100V 16000uF ±20% 17.8A@10kHz 23mΩ@100Hz Bolt,D51xL107mm Aluminum Electrolytic Capacitors (Can - Screw Terminals) ROHS | C1619248 | Bolt,D51xL107mm | Bag-packed | 7000hrs@105℃ | 100V | 16000uF | ±20% | -40℃~+105℃ | 23mΩ@100Hz | 51mm | 22.2mm | 17.8A@10kHz | 107mm | ||
| Min: 1 Mult: 1 | 0 | 36DX422G075AC2A | Vishay Intertech | 75V 4200uF -10%~+75% Bolt Aluminum Electrolytic Capacitors (Can - Screw Terminals) ROHS | C1619258 | Bolt | Bag-packed | 1000hrs@85℃ | 75V | 4200uF | -10%~+75% | -40℃~+85℃ | - | - | 12.7mm | - | - |