Images
|
Pricing
|
Quantity
|
Availability
|
Mfr.Part #
|
Manufacturer
|
Description
|
RoHS
|
LCSC Part#
|
Package
|
Packaging
|
Lifetime @ Temp
|
φD
|
Rated Voltage
|
Capacitance
|
Tolerance
|
Lead Spacing
|
Ripple Current
|
Operating Temperature
|
L
|
Equivalent Series Resistance(ESR)
|
---|
Images
|
Pricing
|
Quantity
|
Availability
|
Mfr.Part #
|
Manufacturer
|
Description
|
RoHS
|
LCSC Part#
|
Package
|
Packaging
|
Lifetime @ Temp
|
φD
|
Rated Voltage
|
Capacitance
|
Tolerance
|
Lead Spacing
|
Ripple Current
|
Operating Temperature
|
L
|
Equivalent Series Resistance(ESR)
|
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
| Min: 1 Mult: 1 | 0 | ALS80C512MF350 | KEMET | 350V 5100uF ±20% 19.8A@10kHz 36mΩ@100Hz Bolt,D66xL107mm Aluminum Electrolytic Capacitors (Can - Screw Terminals) ROHS | C1617430 | Bolt,D66xL107mm | Bag-packed | 8000hrs@105℃ | 66mm | 350V | 5100uF | ±20% | 28.5mm | 19.8A@10kHz | -40℃~+105℃ | 107mm | 36mΩ@100Hz | ||
| Min: 1 Mult: 1 | 0 | ALS70H273NW200 | KEMET | 200V 27000uF ±20% 28.3A@10kHz 17mΩ@100Hz Bolt,D77xL171mm Aluminum Electrolytic Capacitors (Can - Screw Terminals) ROHS | C1617435 | Bolt,D77xL171mm | Bag-packed | 20000hrs@85℃ | 77mm | 200V | 27000uF | ±20% | 31.8mm | 28.3A@10kHz | -40℃~+85℃ | 171mm | 17mΩ@100Hz | ||
| Min: 1 Mult: 1 | 0 | ALS70U273NW200 | KEMET | 200V 27000uF ±20% 28.3A@10kHz 17mΩ@100Hz Bolt,D77xL171mm Aluminum Electrolytic Capacitors (Can - Screw Terminals) ROHS | C1617445 | Bolt,D77xL171mm | Bag-packed | 20000hrs@85℃ | 77mm | 200V | 27000uF | ±20% | 31.8mm | 28.3A@10kHz | -40℃~+85℃ | 171mm | 17mΩ@100Hz | ||
| Min: 1 Mult: 1 | 0 | ALS71H564NP025 | KEMET | 25V 0.56F ±20% 31.9A@10kHz 8mΩ@100Hz Bolt,D77xL148mm Aluminum Electrolytic Capacitors (Can - Screw Terminals) ROHS | C1617450 | Bolt,D77xL148mm | Bag-packed | 20000hrs@85℃ | 77mm | 25V | 0.56F | ±20% | 31.8mm | 31.9A@10kHz | -40℃~+85℃ | 148mm | 8mΩ@100Hz | ||
| Min: 1 Mult: 1 | 0 | ALS70H753QC063 | KEMET | 63V 75000uF ±20% 24A@10kHz 14mΩ@100Hz Bolt,D90xL69mm Aluminum Electrolytic Capacitors (Can - Screw Terminals) ROHS | C1617470 | Bolt,D90xL69mm | Bag-packed | 20000hrs@85℃ | 90mm | 63V | 75000uF | ±20% | 31.8mm | 24A@10kHz | -40℃~+85℃ | 69mm | 14mΩ@100Hz | ||
| Min: 1 Mult: 1 | 0 | ALS70H394QM040 | KEMET | 40V 0.39F ±20% 35.5A@100Hz 7mΩ@100Hz Bolt,D90xL133mm Aluminum Electrolytic Capacitors (Can - Screw Terminals) ROHS | C1617475 | Bolt,D90xL133mm | Bag-packed | 20000hrs@85℃ | 90mm | 40V | 0.39F | ±20% | 31.8mm | 35.5A@100Hz | -40℃~+85℃ | 133mm | 7mΩ@100Hz | ||
| Min: 1 Mult: 1 | 0 | ALS71U103NP350 | KEMET | 350V 10000uF ±20% 26.2A@10kHz 24mΩ@100Hz Bolt,D77xL148mm Aluminum Electrolytic Capacitors (Can - Screw Terminals) ROHS | C1617480 | Bolt,D77xL148mm | Bag-packed | 20000hrs@85℃ | 77mm | 350V | 10000uF | ±20% | 31.8mm | 26.2A@10kHz | -40℃~+85℃ | 148mm | 24mΩ@100Hz | ||
| Min: 1 Mult: 1 | 0 | ALS71H103NP350 | KEMET | 350V 10000uF ±20% 26.2A@10kHz 24mΩ@100Hz Bolt,D77xL148mm Aluminum Electrolytic Capacitors (Can - Screw Terminals) ROHS | C1617495 | Bolt,D77xL148mm | Bag-packed | 20000hrs@85℃ | 77mm | 350V | 10000uF | ±20% | 31.8mm | 26.2A@10kHz | -40℃~+85℃ | 148mm | 24mΩ@100Hz | ||
| Min: 1 Mult: 1 | 0 | ALS71H753QC063 | KEMET | 63V 75000uF ±20% 24A@10kHz 14mΩ@100Hz Bolt,D90xL69mm Aluminum Electrolytic Capacitors (Can - Screw Terminals) ROHS | C1617520 | Bolt,D90xL69mm | Bag-packed | 20000hrs@85℃ | 90mm | 63V | 75000uF | ±20% | 31.8mm | 24A@10kHz | -40℃~+85℃ | 69mm | 14mΩ@100Hz | ||
| Min: 1 Mult: 1 | 0 | ALS80A204QP063 | KEMET | 63V 0.2F ±20% 33.5A@10kHz 6mΩ@100Hz Bolt,D90xL148mm Aluminum Electrolytic Capacitors (Can - Screw Terminals) ROHS | C1617540 | Bolt,D90xL148mm | Bag-packed | 9000hrs@105℃ | 90mm | 63V | 0.2F | ±20% | 31.8mm | 33.5A@10kHz | -40℃~+105℃ | 148mm | 6mΩ@100Hz | ||
| Min: 1 Mult: 1 | 0 | ALS70C432MF450 | KEMET | 450V 4300uF ±20% 21.5A@10kHz 46mΩ@100Hz Bolt,D66xL107mm Aluminum Electrolytic Capacitors (Can - Screw Terminals) ROHS | C1615923 | Bolt,D66xL107mm | Bag-packed | 19000hrs@85℃ | 66mm | 450V | 4300uF | ±20% | 28.5mm | 21.5A@10kHz | -40℃~+85℃ | 107mm | 46mΩ@100Hz | ||
| Min: 1 Mult: 1 | 0 | 250LSW2200MEFC51X98 | Rubycon | 250V 2200uF ±20% 4.484A@10kHz Bolt,D51xL98mm Aluminum Electrolytic Capacitors (Can - Screw Terminals) ROHS | C1615958 | Bolt,D51xL98mm | Bag-packed | 3000hrs@105℃ | 51mm | 250V | 2200uF | ±20% | 21.8mm | 4.484A@10kHz | -25℃~+105℃ | 98mm | - | ||
| Min: 1 Mult: 1 | 0 | ALS81H564NP025 | KEMET | 25V 0.56F ±20% 27.5A@10kHz 8mΩ@100Hz Bolt,D77xL148mm Aluminum Electrolytic Capacitors (Can - Screw Terminals) ROHS | C1616048 | Bolt,D77xL148mm | Bag-packed | 9000hrs@105℃ | 77mm | 25V | 0.56F | ±20% | 31.8mm | 27.5A@10kHz | -40℃~+105℃ | 148mm | 8mΩ@100Hz | ||
| Min: 1 Mult: 1 | 0 | 36DY743F015BB2A | Vishay Intertech | 15V 74000uF -10%~+50% Bolt Aluminum Electrolytic Capacitors (Can - Screw Terminals) ROHS | C1616128 | Bolt | Bag-packed | 2000hrs@85℃ | - | 15V | 74000uF | -10%~+50% | 22.22mm | - | -40℃~+85℃ | - | - | ||
| Min: 1 Mult: 1 | 0 | ALS70C622NJ450 | KEMET | 450V 6200uF ±20% 22.9A@10kHz 37mΩ@100Hz Bolt,D77xL117mm Aluminum Electrolytic Capacitors (Can - Screw Terminals) ROHS | C1616158 | Bolt,D77xL117mm | Bag-packed | 20000hrs@85℃ | 77mm | 450V | 6200uF | ±20% | 31.8mm | 22.9A@10kHz | -40℃~+85℃ | 117mm | 37mΩ@100Hz | ||
| Min: 1 Mult: 1 | 0 | ALS80A242QC500 | KEMET | 500V 2400uF ±20% 14.9A@10kHz 98mΩ@100Hz Bolt,D90xL69mm Aluminum Electrolytic Capacitors (Can - Screw Terminals) ROHS | C1616193 | Bolt,D90xL69mm | Bag-packed | 9000hrs@105℃ | 90mm | 500V | 2400uF | ±20% | 31.8mm | 14.9A@10kHz | -40℃~+105℃ | 69mm | 98mΩ@100Hz | ||
| Min: 1 Mult: 1 | 0 | ALS71H752NJ400 | KEMET | 400V 7500uF ±20% 23.7A@10kHz 29mΩ@100Hz Bolt,D77xL117mm Aluminum Electrolytic Capacitors (Can - Screw Terminals) ROHS | C1616218 | Bolt,D77xL117mm | Bag-packed | 20000hrs@85℃ | 77mm | 400V | 7500uF | ±20% | 31.8mm | 23.7A@10kHz | -40℃~+85℃ | 117mm | 29mΩ@100Hz | ||
| Min: 1 Mult: 1 | 0 | ALS71G472NF500 | KEMET | 500V 4700uF ±20% 21.1A@10kHz 59mΩ@100Hz Bolt,D77xL107mm Aluminum Electrolytic Capacitors (Can - Screw Terminals) ROHS | C1616278 | Bolt,D77xL107mm | Bag-packed | 20000hrs@85℃ | 77mm | 500V | 4700uF | ±20% | 31.8mm | 21.1A@10kHz | -40℃~+85℃ | 107mm | 59mΩ@100Hz | ||
| Min: 1 Mult: 1 | 0 | ALS70P622NF450 | KEMET | 450V 6200uF ±20% 22.2A@10kHz 37mΩ@100Hz Bolt,D77xL107mm Aluminum Electrolytic Capacitors (Can - Screw Terminals) ROHS | C1616318 | Bolt,D77xL107mm | Bag-packed | 20000hrs@85℃ | 77mm | 450V | 6200uF | ±20% | 31.8mm | 22.2A@10kHz | -40℃~+85℃ | 107mm | 37mΩ@100Hz | ||
| Min: 1 Mult: 1 | 0 | ALS71U334NP040 | KEMET | 40V 0.33F ±20% 32.1A@10kHz 8mΩ@100Hz Bolt,D77xL148mm Aluminum Electrolytic Capacitors (Can - Screw Terminals) ROHS | C1616328 | Bolt,D77xL148mm | Bag-packed | 20000hrs@85℃ | 77mm | 40V | 0.33F | ±20% | 31.8mm | 32.1A@10kHz | -40℃~+85℃ | 148mm | 8mΩ@100Hz | ||
| Min: 1 Mult: 1 | 0 | 36DX611F350BB2A | Vishay Intertech | 350V 610uF -10%~+50% Bolt Aluminum Electrolytic Capacitors (Can - Screw Terminals) ROHS | C1616333 | Bolt | Bag-packed | 1000hrs@85℃ | - | 350V | 610uF | -10%~+50% | 22.22mm | - | -40℃~+85℃ | - | - | ||
| Min: 1 Mult: 1 | 0 | ALS80A562QH450 | KEMET | 450V 5600uF ±20% 22.5A@10kHz 33mΩ@100Hz Bolt,D90xL100mm Aluminum Electrolytic Capacitors (Can - Screw Terminals) ROHS | C1616338 | Bolt,D90xL100mm | Bag-packed | 9000hrs@105℃ | 90mm | 450V | 5600uF | ±20% | 31.8mm | 22.5A@10kHz | -40℃~+105℃ | 100mm | 33mΩ@100Hz | ||
| Min: 1 Mult: 1 | 0 | ALS71G334NP040 | KEMET | 40V 0.33F ±20% 32.1A@10kHz 8mΩ@100Hz Bolt,D77xL148mm Aluminum Electrolytic Capacitors (Can - Screw Terminals) ROHS | C1616388 | Bolt,D77xL148mm | Bag-packed | 20000hrs@85℃ | 77mm | 40V | 0.33F | ±20% | 31.8mm | 32.1A@10kHz | -40℃~+85℃ | 148mm | 8mΩ@100Hz | ||
| Min: 1 Mult: 1 | 0 | ALS81H133NP250 | KEMET | 250V 13000uF ±20% 22.6A@10kHz 23mΩ@100Hz Bolt,D77xL148mm Aluminum Electrolytic Capacitors (Can - Screw Terminals) ROHS | C1616398 | Bolt,D77xL148mm | Bag-packed | 9000hrs@105℃ | 77mm | 250V | 13000uF | ±20% | 31.8mm | 22.6A@10kHz | -40℃~+105℃ | 148mm | 23mΩ@100Hz | ||
| Min: 1 Mult: 1 | 0 | ALS70P474NJ025 | KEMET | 25V 0.47F ±20% 29.4A@10kHz 9mΩ@100Hz Bolt,D77xL117mm Aluminum Electrolytic Capacitors (Can - Screw Terminals) ROHS | C1616463 | Bolt,D77xL117mm | Bag-packed | 20000hrs@85℃ | 77mm | 25V | 0.47F | ±20% | 31.8mm | 29.4A@10kHz | -40℃~+85℃ | 117mm | 9mΩ@100Hz |