Images
|
Pricing
|
Quantity
|
Availability
|
Mfr.Part #
|
Manufacturer
|
Description
|
RoHS
|
LCSC Part#
|
Package
|
Packaging
|
φD
|
Rated Voltage
|
Capacitance
|
Lead Spacing
|
Tolerance
|
Ripple Current
|
Operating Temperature
|
L
|
Equivalent Series Resistance(ESR)
|
---|
Images
|
Pricing
|
Quantity
|
Availability
|
Mfr.Part #
|
Manufacturer
|
Description
|
RoHS
|
LCSC Part#
|
Package
|
Packaging
|
φD
|
Rated Voltage
|
Capacitance
|
Lead Spacing
|
Tolerance
|
Ripple Current
|
Operating Temperature
|
L
|
Equivalent Series Resistance(ESR)
|
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
| Min: 1 Mult: 1 | 0 | ALS80H474NJ025 | KEMET | 25V 0.47F ±20% 24.7A@100Hz 9mΩ@100Hz Bolt,D77xL117mm Aluminum Electrolytic Capacitors (Can - Screw Terminals) ROHS | C6739309 | Bolt,D77xL117mm | Bag-packed | 77mm | 25V | 0.47F | 31.8mm | ±20% | 24.7A@100Hz | -40℃~+105℃ | 117mm | 9mΩ@100Hz | ||
| Min: 1 Mult: 1 | 0 | ALS71A682KF200 | KEMET | 200V 6800uF ±20% 11.4A@100Hz 48mΩ@100Hz Bolt,D51xL107mm Aluminum Electrolytic Capacitors (Can - Screw Terminals) ROHS | C6739278 | Bolt,D51xL107mm | Bag-packed | 51mm | 200V | 6800uF | 22.2mm | ±20% | 11.4A@100Hz | -40℃~+85℃ | 107mm | 48mΩ@100Hz | ||
| Min: 1 Mult: 1 | 0 | ALS70A183QW350 | KEMET | 350V 18000uF ±20% 26.7A@100Hz 15mΩ@100Hz Bolt,D90xL171mm Aluminum Electrolytic Capacitors (Can - Screw Terminals) ROHS | C6739247 | Bolt,D90xL171mm | Bag-packed | 90mm | 350V | 18000uF | 31.8mm | ±20% | 26.7A@100Hz | -40℃~+85℃ | 171mm | 15mΩ@100Hz | ||
| Min: 1 Mult: 1 | 0 | ALS81C433NF100 | KEMET | 100V 43000uF ±20% 22A@100Hz 13mΩ@100Hz Bolt,D77xL107mm Aluminum Electrolytic Capacitors (Can - Screw Terminals) ROHS | C6739322 | Bolt,D77xL107mm | Bag-packed | 77mm | 100V | 43000uF | 31.8mm | ±20% | 22A@100Hz | -40℃~+105℃ | 107mm | 13mΩ@100Hz | ||
| Min: 1 Mult: 1 | 0 | ALS81P752NP400 | KEMET | 400V 7500uF ±20% 15.5A@100Hz 26mΩ@100Hz Bolt,D77xL148mm Aluminum Electrolytic Capacitors (Can - Screw Terminals) ROHS | C6739332 | Bolt,D77xL148mm | Bag-packed | 77mm | 400V | 7500uF | 31.8mm | ±20% | 15.5A@100Hz | -40℃~+105℃ | 148mm | 26mΩ@100Hz | ||
| Min: 1 Mult: 1 | 0 | CGS183U075V3C | Cornell Dubilier Electronics | 75V 18000uF -10%~+75% 8.9A@120Hz 23mΩ@120Hz Bolt,D50.8xL79.38mm Aluminum Electrolytic Capacitors (Can - Screw Terminals) ROHS | C6765274 | Bolt,D50.8xL79.38mm | Bag-packed | 50.8mm | 75V | 18000uF | - | -10%~+75% | 8.9A@120Hz | -40℃~+85℃ | 79.38mm | 23mΩ@120Hz | ||
| Min: 1 Mult: 1 | 0 | E32D101HPN122UA79U | NCC(Nippon Chemi-Con) | 100V 1200uF -10%~+75% Bolt,D35xL79mm Aluminum Electrolytic Capacitors (Can - Screw Terminals) ROHS | C6840640 | Bolt,D35xL79mm | Bag-packed | 35mm | 100V | 1200uF | 12.7mm | -10%~+75% | - | -40℃~+105℃ | 79mm | - | ||
| Min: 1 Mult: 1 | 0 | E32D251HPN472MCA5U | NCC(Nippon Chemi-Con) | 250V 4700uF ±20% 8.49A@120Hz 29mΩ@120Hz Bolt,D50.8xL105mm Aluminum Electrolytic Capacitors (Can - Screw Terminals) ROHS | C6840650 | Bolt,D50.8xL105mm | Bag-packed | 50.8mm | 250V | 4700uF | 22.2mm | ±20% | 8.49A@120Hz | -40℃~+105℃ | 105mm | 29mΩ@120Hz | ||
| Min: 1 Mult: 1 | 0 | E36D101LPN183TEA5U | NCC(Nippon Chemi-Con) | 100V 18000uF -10%~+50% Bolt,D76.2xL105mm Aluminum Electrolytic Capacitors (Can - Screw Terminals) ROHS | C6840665 | Bolt,D76.2xL105mm | Bag-packed | 76.2mm | 100V | 18000uF | 31.8mm | -10%~+50% | - | -40℃~+85℃ | 105mm | - | ||
| Min: 1 Mult: 1 | 0 | E36D400HPN483TEE3U | NCC(Nippon Chemi-Con) | 40V 48000uF -10%~+50% Bolt,D76.2xL143mm Aluminum Electrolytic Capacitors (Can - Screw Terminals) ROHS | C6840690 | Bolt,D76.2xL143mm | Bag-packed | 76.2mm | 40V | 48000uF | 31.8mm | -10%~+50% | - | -40℃~+85℃ | 143mm | - | ||
| Min: 1 Mult: 1 | 0 | E36D500LPN163UCA5U | NCC(Nippon Chemi-Con) | 50V 16000uF -10%~+75% Bolt,D50.8xL105mm Aluminum Electrolytic Capacitors (Can - Screw Terminals) ROHS | C6840700 | Bolt,D50.8xL105mm | Bag-packed | 50.8mm | 50V | 16000uF | 22.2mm | -10%~+75% | - | -40℃~+85℃ | 105mm | - | ||
| Min: 1 Mult: 1 | 0 | E36D700LPN153MA92U | NCC(Nippon Chemi-Con) | 70V 15000uF ±20% Plugin Aluminum Electrolytic Capacitors (Can - Screw Terminals) ROHS | C6840710 | Plugin | Bag-packed | 35mm | 70V | 15000uF | 12.7mm | ±20% | - | -40℃~+85℃ | - | - | ||
| Min: 1 Mult: 1 | 0 | E36F500HLN333MC79U | NCC(Nippon Chemi-Con) | 50V 33000uF ±20% Bolt,D50.8xL79mm Aluminum Electrolytic Capacitors (Can - Screw Terminals) ROHS | C6840730 | Bolt,D50.8xL79mm | Bag-packed | 50.8mm | 50V | 33000uF | 22.2mm | ±20% | - | -40℃~+85℃ | 79mm | - | ||
| Min: 1 Mult: 1 | 0 | E32D201HPN561TA79U | NCC(Nippon Chemi-Con) | 200V 560uF -10%~+50% Bolt,D35xL79mm Aluminum Electrolytic Capacitors (Can - Screw Terminals) ROHS | C6840646 | Bolt,D35xL79mm | Bag-packed | 35mm | 200V | 560uF | 12.7mm | -10%~+50% | - | -40℃~+105℃ | 79mm | - | ||
| Min: 1 Mult: 1 | 0 | E32D600HPN283TEE3U | NCC(Nippon Chemi-Con) | 60V 28000uF -10%~+50% Bolt,D76.2xL143mm Aluminum Electrolytic Capacitors (Can - Screw Terminals) ROHS | C6840661 | Bolt,D76.2xL143mm | Bag-packed | 76.2mm | 60V | 28000uF | 31.8mm | -10%~+50% | - | -40℃~+105℃ | 143mm | - | ||
| Min: 1 Mult: 1 | 0 | E36D401HPN142TC92U | NCC(Nippon Chemi-Con) | 400V 1400uF -10%~+50% Bolt,D50.8xL92mm Aluminum Electrolytic Capacitors (Can - Screw Terminals) ROHS | C6840696 | Bolt,D50.8xL92mm | Bag-packed | 50.8mm | 400V | 1400uF | 22.2mm | -10%~+50% | - | -40℃~+85℃ | 92mm | - | ||
| Min: 1 Mult: 1 | 0 | E36D500LPN403UEE9U | NCC(Nippon Chemi-Con) | 50V 40000uF -10%~+75% Plugin Aluminum Electrolytic Capacitors (Can - Screw Terminals) ROHS | C6840701 | Plugin | Bag-packed | - | 50V | 40000uF | - | -10%~+75% | - | -40℃~+85℃ | - | - | ||
| Min: 1 Mult: 1 | 0 | E36F451CDN272MDA5U | NCC(Nippon Chemi-Con) | 450V 2700uF ±20% Plugin Aluminum Electrolytic Capacitors (Can - Screw Terminals) ROHS | C6840721 | Plugin | Bag-packed | 63.5mm | 450V | 2700uF | 28.6mm | ±20% | - | -40℃~+85℃ | - | - | ||
| Min: 1 Mult: 1 | 0 | E32D101MLN272MA54U | NCC(Nippon Chemi-Con) | 100V 2700uF ±20% 5.95A@120Hz 45.9mΩ@120Hz Bolt,D35xL54mm Aluminum Electrolytic Capacitors (Can - Screw Terminals) ROHS | C6840642 | Bolt,D35xL54mm | Bag-packed | 35mm | 100V | 2700uF | 12.7mm | ±20% | 5.95A@120Hz | -40℃~+105℃ | 54mm | 45.9mΩ@120Hz | ||
| Min: 1 Mult: 1 | 0 | E32D750CPN563MDE3U | NCC(Nippon Chemi-Con) | 75V 56000uF ±20% Bolt,D63.5xL143mm Aluminum Electrolytic Capacitors (Can - Screw Terminals) ROHS | C6840662 | Bolt,D63.5xL143mm | Bag-packed | 63.5mm | 75V | 56000uF | 28.6mm | ±20% | - | -40℃~+105℃ | 143mm | - | ||
| Min: 1 Mult: 1 | 0 | E36D160CPN105TEM9U | NCC(Nippon Chemi-Con) | 16V 1F -10%~+50% Bolt,D76.2xL220mm Aluminum Electrolytic Capacitors (Can - Screw Terminals) ROHS | C6840672 | Bolt,D76.2xL220mm | Bag-packed | 76.2mm | 16V | 1F | 31.8mm | -10%~+50% | - | -40℃~+85℃ | 220mm | - | ||
| Min: 1 Mult: 1 | 0 | E36D401LPN122TEE3Q | NCC(Nippon Chemi-Con) | 400V 1200uF -10%~+50% Bolt,D76.2xL142.88mm Aluminum Electrolytic Capacitors (Can - Screw Terminals) ROHS | C6840697 | Bolt,D76.2xL142.88mm | Bag-packed | 76.2mm | 400V | 1200uF | 31.75mm | -10%~+50% | - | -40℃~+85℃ | 142.88mm | - | ||
| Min: 1 Mult: 1 | 0 | E36D750HPN452UCB7U | NCC(Nippon Chemi-Con) | 75V 4500uF -10%~+75% Bolt,D50.8xL117mm Aluminum Electrolytic Capacitors (Can - Screw Terminals) ROHS | C6840712 | Bolt,D50.8xL117mm | Bag-packed | 50.8mm | 75V | 4500uF | 22.2mm | -10%~+75% | - | -40℃~+85℃ | 117mm | - | ||
| Min: 1 Mult: 1 | 0 | E36F451CSN143MEM9U | NCC(Nippon Chemi-Con) | 450V 14000uF ±20% Bolt,D76.2xL220mm Aluminum Electrolytic Capacitors (Can - Screw Terminals) ROHS | C6840727 | Bolt,D76.2xL220mm | Bag-packed | 76.2mm | 450V | 14000uF | 31.8mm | ±20% | - | -40℃~+85℃ | 220mm | - | ||
| Min: 1 Mult: 1 | 0 | E36L351HPN122KC79U | NCC(Nippon Chemi-Con) | 350V 1200uF ±10% Bolt,D50.8xL79mm Aluminum Electrolytic Capacitors (Can - Screw Terminals) ROHS | C6840732 | Bolt,D50.8xL79mm | Bag-packed | 50.8mm | 350V | 1200uF | 22.2mm | ±10% | - | -40℃~+85℃ | 79mm | - |